BMRA - Power Inductors - SMD
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BMRA000505304R7MA1 TTI: BMRA000505304R7MA1 Pulse Electronics Availability: 1,000In StockPower Inductors - SMD 4.7uH RDC=60mOhms 4A | 1,000In Stock | High Power Choke | 5.7 mm x 5.4 mm x 3 mm | Shielded | 4.7 uH | 20 % | 4 A | 60 mOhms | 6 A | - 55 C | + 125 C | 5.7 mm | 5.4 mm | 3 mm | BMRA | Reel | MHCI05030-4R7M-R8 | ||||||||
Mfr: BMRA00060630220MA1 TTI: BMRA00060630220MA1 Pulse Electronics Availability: 0In StockPower Inductors - SMD 22uH RDC=145mOhms 3A | 0In Stock | High Power Choke | 7.3 mm x 6.6 mm x 3 mm | Shielded | 22 uH | 20 % | 3 A | 145 mOhms | 3.2 A | - 55 C | + 125 C | 7.3 mm | 6.6 mm | 3 mm | BMRA | Reel | MHCI06030-220M-R8 | ||||||||
Mfr: BMRA000505303R3MA1 TTI: BMRA000505303R3MA1 Pulse Electronics Availability: 0In StockPower Inductors - SMD 3.3uH | 0In Stock | High Power Choke | 5.7 mm x 5.4 mm x 3 mm | Shielded | 3.3 uH | 20 % | 4.5 A | 46 mOhms | 7 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.4 mm | 3 mm | BMRA | Reel | MHCI05030-3R3M-R8 | |||||||
Mfr: BMRA00060630R10MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current | 0In Stock | High Power Choke | Shielded | BMRA | Reel | MHCI06030-R10M-R8 | |||||||||||||||||||
Mfr: BMRA00060630R22MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD .22uH RDC=2.8mOhms 23A | 0In Stock | High Power Choke | 7.3 mm x 6.6 mm x 3 mm | Shielded | 220 nH | 20 % | 23 A | 2.8 mOhms | 40 A | - 55 C | + 125 C | 7.3 mm | 6.6 mm | 3 mm | BMRA | Reel | MHCI06030-R22M-R8 | ||||||||
Mfr: BMRA000606303R3MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 3.3uH RDC=35mOhms 6A | 0In Stock | High Power Choke | 7.3 mm x 6.6 mm x 3 mm | Shielded | 3.3 uH | 20 % | 6 A | 35 mOhms | 12 A | - 55 C | + 125 C | 7.3 mm | 6.6 mm | 3 mm | BMRA | Reel | MHCI06030-3R3M-R8 | ||||||||
Mfr: BMRA000606302R2MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 2.2uH RDC=20mOhms 8.5A | 0In Stock | High Power Choke | 7.3 mm x 6.6 mm x 3 mm | Shielded | 2.2 uH | 20 % | 8.5 A | 20 mOhms | 14 A | - 55 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 3 mm | BMRA | Reel | MHCI06030-2R2M-R8 | |||||||
Mfr: BMRA000404203R3MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 3.3uH RDC=87mOhms 2.5A | 0In Stock | High Power Choke | 4.6 mm x 4.1 mm x 2 mm | Shielded | 3.3 uH | 20 % | 2.5 A | 87 mOhms | 4 A | - 55 C | + 125 C | 4.6 mm | 4.1 mm | 2 mm | BMRA | Reel | MHCI04020-3R3M-R8 | ||||||||
Mfr: BMRA000404201R0MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | High Power Choke | 4.6 mm x 4.1 mm x 2 mm | Shielded | 1 uH | 20 % | 4.5 A | 27 mOhms | 7 A | - 55 C | + 125 C | 4.6 mm | 4.1 mm | 2 mm | BMRA | Reel | MHCI04020-1R0M-R8 | ||||||||
Mfr: BMRA000606301R0MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1uH RDC=10mOhms 12A | 0In Stock | High Power Choke | 7.3 mm x 6.6 mm x 3 mm | Shielded | 1 uH | 20 % | 12 A | 10 mOhms | 22 A | - 55 C | + 125 C | 7.3 mm | 6.6 mm | 3 mm | BMRA | Reel | MHCI06030-1R0M-R8 | ||||||||
Mfr: BMRA000606306R8MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 6.8uH RDC=60mOhms 4.5A | 0In Stock | High Power Choke | 7.3 mm x 6.6 mm x 3 mm | Shielded | 6.8 uH | 20 % | 4.5 A | 60 mOhms | 8 A | - 55 C | + 125 C | 7.3 mm | 6.6 mm | 3 mm | BMRA | Reel | MHCI06030-6R8M-R8 | ||||||||
Mfr: BMRA000606304R7MA1 TTI: Not Assigned Pulse Electronics Power Inductors - SMD 4.7uH RDC=40mOhms 5.5A | 0In Stock | High Power Choke | 7.3 mm x 6.6 mm x 3 mm | Shielded | 4.7 uH | 20 % | 5.5 A | 40 mOhms | 9 A | - 55 C | + 125 C | 7.3 mm | 6.6 mm | 3 mm | BMRA | Reel | MHCI06030-4R7M-R8 | ||||||||
Mfr: BMRA00060630R33MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD .33uH RDC=4.2mOhms 20A | 0In Stock | High Power Choke | 7.3 mm x 6.6 mm x 3 mm | Shielded | 330 nH | 20 % | 20 A | 4.2 mOhms | 33 A | - 55 C | + 125 C | 7.3 mm | 6.6 mm | 3 mm | BMRA | Reel | MHCI06030-R33M-R8 | ||||||||
Mfr: BMRA000606301R5MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1.5uH RDC=15mOhms 9.5A | 0In Stock | High Power Choke | 7.3 mm x 6.6 mm x 3 mm | Shielded | 1.5 uH | 20 % | 9.5 A | 15 mOhms | 18 A | - 55 C | + 125 C | 7.3 mm | 6.6 mm | 3 mm | BMRA | Reel | MHCI06030-1R5M-R8 | ||||||||
Mfr: BMRA000404122R2MA1 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD 2.2uH RDC=83.5mOhms 2.75A | Not Available Online | High Power Choke | 4.6 mm x 4.1 mm x 1.2 mm | Shielded | 2.2 uH | 20 % | 2.75 A | 83.5 mOhms | 3.5 A | - 55 C | + 125 C | 4.6 mm | 4.1 mm | 1.2 mm | BMRA | Reel | MHCI04012-2R2M-R8 | ||||||||
Mfr: BMRA000404202R2MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 2.2uH RDC=58mOhms 3A | 0In Stock | High Power Choke | 4.6 mm x 4.1 mm x 2 mm | Shielded | 2.2 uH | 20 % | 3 A | 58 mOhms | 5 A | - 55 C | + 125 C | 4.6 mm | 4.1 mm | 2 mm | BMRA | Reel | MHCI04020-2R2M-R8 | ||||||||
Mfr: BMRA00060630150MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 15uH RDC=122mOhms 3A | 0In Stock | High Power Choke | 7.3 mm x 6.6 mm x 3 mm | Shielded | 15 uH | 20 % | 3 A | 122 mOhms | 5 A | - 55 C | + 125 C | 7.3 mm | 6.6 mm | 3 mm | BMRA | Reel | MHCI06030-150M-R8 | ||||||||
Mfr: BMRA00060630R68MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD .68uH RDC=6.3mOhms 15A | 0In Stock | High Power Choke | 7.3 mm x 6.6 mm x 3 mm | Shielded | 680 nH | 20 % | 15 A | 6.3 mOhms | 24 A | - 55 C | + 125 C | 7.3 mm | 6.6 mm | 3 mm | BMRA | Reel | MHCI06030-R68M-R8 | ||||||||
Mfr: BMRA000505202R2MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 2.2uH RDC=45mOhms 4A | 0In Stock | High Power Choke | 5.7 mm x 5.4 mm x 1.8 mm | Shielded | 2.2 uH | 20 % | 4 A | 45 mOhms | 6 A | - 55 C | + 125 C | 5.7 mm | 5.4 mm | 1.8 mm | BMRA | Reel | MHCI05020-2R2M-R8 | ||||||||
Mfr: BMRA00060630330MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current | 0In Stock | High Power Choke | Shielded | BMRA | Reel | MHCI06030-330M-R8 | |||||||||||||||||||
Mfr: BMRA000505205R6MA1 TTI: BMRA000505205R6MA1 Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current | 0In Stock | High Power Choke | Shielded | BMRA | Reel | MHCI05020-5R6M-R8 | |||||||||||||||||||
Mfr: BMRA00040420R22MA1 TTI: BMRA00040420R22MA1 Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current | 0In Stock | High Power Choke | Shielded | BMRA | Reel | MHCI04020-R22M-R8 | |||||||||||||||||||
Mfr: BMRA000404152R2MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current | 0In Stock | High Power Choke | Shielded | BMRA | Reel | MHCI04015-2R2M-R8 | |||||||||||||||||||
Mfr: BMRA000505126R8MB1 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current | Not Available Online | High Power Choke | Shielded | BMRA | Reel | CMLB051B-6R8MS | |||||||||||||||||||
Mfr: BMRA000505152R2MA1 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current | 0In Stock | High Power Choke | Shielded | BMRA | Reel | MHCI05015-2R2M-R8 |