BCL - Power Inductors - SMD
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCL322515RT-330M-D TTI: BCL322515RT-330M-D TDK Availability: 2,000In Stock2,000 On Order Expected 23-Sep-26 Power Inductors - SMD 33uH 20% 1.11Ohm 0.68A AEC-Q200 | 2,000In Stock2,000 On Order Expected 23-Sep-26 | Power Choke | 1210 (3225 metric) | Shielded | 33 uH | 20 % | 750 mA | 1.11 Ohms | 850 mA | - 55 C | + 155 C | Standard | 3.2 mm | 2.5 mm | 1.5 mm | Ferrite | AEC-Q200 | BCL | Reel | BCL322515RT-330M-D - | |||||
Mfr: BCL322515RT-4R7M-D TTI: BCL322515RT-4R7M-D TDK Availability: 2,000In StockPower Inductors - SMD 4.7uH 20% 0.16ohm 1.71A AEC-Q200 | 2,000In Stock | Power Choke | 1210 (3225 metric) | Shielded | 4.7 uH | 20 % | 2.14 A | 160 mOhms | 1.71 A | - 55 C | + 155 C | Standard | 3.2 mm | 2.5 mm | 1.5 mm | Ferrite | AEC-Q200 | BCL | Reel | BCL322515RT-4R7M-D - | |||||
Mfr: BCL322520RT-330M-D TTI: BCL322520RT-330M-D TDK Availability: 1,500In StockPower Inductors - SMD 33uH 20% 0.67ohm 0.92A AEC-Q200 | 1,500In Stock | Shielded | 33 uH | 20 % | - 55 C | + 155 C | Standard | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | BCL | Reel | BCL322520RT-330M-D - | |||||||||||
Mfr: BCL322520RT-101M-D TTI: BCL322520RT-101M-D TDK Availability: 0In StockPower Inductors - SMD 101uH 20% 2.29ohm 0.56A AEC-Q200 | 0In Stock | Shielded | 101 uH | 20 % | - 55 C | + 155 C | Standard | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | BCL | Reel | BCL322520RT-101M-D - | |||||||||||
Mfr: BCL322515RT-220M-D TTI: BCL322515RT-220M-D TDK Availability: 0In Stock2,000 On Order Expected 18-Sep-26 Power Inductors - SMD 22uH 20% 0.71ohm 0.8A AEC-Q200 | 0In Stock2,000 On Order Expected 18-Sep-26 | Power Choke | 1210 (3225 metric) | Shielded | 22 uH | 20 % | 1 A | 710 mOhms | 800 mA | - 55 C | + 155 C | Standard | 3.2 mm | 2.5 mm | 1.5 mm | Ferrite | AEC-Q200 | BCL | Reel | BCL322515RT-220M-D - | |||||
Mfr: BCL322515RT-470M-D TTI: BCL322515RT-470M-D TDK Availability: 0In StockPower Inductors - SMD 47uH 20% 1.40ohm 0.57A AEC-Q200 | 0In Stock | Power Choke | 1210 (3225 metric) | Shielded | 47 uH | 20 % | 670 mA | 1.4 Ohms | 570 mA | - 55 C | + 155 C | Standard | 3.2 mm | 2.5 mm | 1.5 mm | Ferrite | AEC-Q200 | BCL | Reel | BCL322515RT-470M-D - | |||||
Mfr: BCL322515RT-100M-D TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 10uH 20% 0.32ohm 1.2A AEC-Q200 | 0In Stock | Power Choke | 1210 (3225 metric) | Shielded | 10 uH | 20 % | 1.51 A | 320 mOhms | 1.2 A | - 55 C | + 155 C | Standard | 3.2 mm | 2.5 mm | 1.5 mm | Ferrite | AEC-Q200 | BCL | Reel | BCL322515RT-100M-D - | |||||
Mfr: BCL322520RT-470M-D TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 47uH 20% 1.05ohm 0.8A AEC-Q200 | 0In Stock | Shielded | 47 uH | 20 % | - 55 C | + 155 C | Standard | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | BCL | Reel | BCL322520RT-470M-D - | |||||||||||
Mfr: BCL322520RT-150M-D TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 15uH 20% 0.32ohm 1.33A AEC-Q200 | 0In Stock | Shielded | 15 uH | 20 % | - 55 C | + 155 C | Standard | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | BCL | Reel | BCL322520RT-150M-D - | |||||||||||
Mfr: BCL322520RT-3R3M-D TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 3.3uH 20% 0.078ohm 3.13A AEC-Q200 | 0In Stock | Shielded | 3.3 uH | 20 % | - 55 C | + 155 C | Standard | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | BCL | Reel | BCL322520RT-3R3M-D - | |||||||||||
Mfr: BCL322520RT-6R8M-D TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 6.8uH 20% 0.18ohm 2.24A AEC-Q200 | 0In Stock | Shielded | 6.8 uH | 20 % | - 55 C | + 155 C | Standard | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | BCL | Reel | BCL322520RT-6R8M-D - | |||||||||||
Mfr: BCL322515RT-6R8M-D TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 6.8uH 20% 0.21ohm 1.43A AEC-Q200 | 0In Stock | Power Choke | 1210 (3225 metric) | Shielded | 6.8 uH | 20 % | 1.79 A | 210 mOhms | 1.43 A | - 55 C | + 155 C | Standard | 3.2 mm | 2.5 mm | 1.5 mm | Ferrite | AEC-Q200 | BCL | Reel | BCL322515RT-6R8M-D - | |||||
Mfr: BCL322515RT-150M-D TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 15uH 20% 0.48ohm 0.98A AEC-Q200 | 0In Stock | Power Choke | 1210 (3225 metric) | Shielded | 15 uH | 20 % | 1.23 A | 480 mOhms | 980 mA | - 55 C | + 155 C | Standard | 3.2 mm | 2.5 mm | 1.5 mm | Ferrite | AEC-Q200 | BCL | Reel | BCL322515RT-150M-D - | |||||
Mfr: BCL322520RT-680M-D TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 68uH 20% 1.63ohm 0.68A AEC-Q200 | 0In Stock | Shielded | 68 uH | 20 % | - 55 C | + 155 C | Standard | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | BCL | Reel | BCL322520RT-680M-D - | |||||||||||
Mfr: BCL322515RT-470M-H TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD RECOMMENDED ALT 810-BCL322515RT470MD | Not Available Online | Power Choke | OSN-4 | Shielded | 47 uH | 20 % | 570 mA | 1.4 Ohms | 350 mA | - 40 C | + 85 C | Standard | 9.7 mm | 7.5 mm | 4.1 mm | Ferrite | AEC-Q200 | BCL | Reel |