B82477G4 - Power Inductors - SMD
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82477G4474M000 TTI: B82477G4474M000 TDK Availability: 800In Stock400 On Order Expected 07-Apr-27 Power Inductors - SMD 470uH 0.8A 20 % 12.8x12.8mm SMD | 800In Stock400 On Order Expected 07-Apr-27 | 470 uH | 20 % | 800 mA | 790 mOhms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82477G4 | Reel | B82477G4474M | |||||||||||||
Mfr: B82477G4104M TTI: B82477G4104M TDK Availability: 400In StockPower Inductors - SMD 100uH 1.7A 20 % 12.8x12.8mm SMD | 400In Stock | 100 uH | 20 % | 1.7 A | 165 mOhms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82477G4 | Reel | B82477G4104M000 | |||||||||||||
Mfr: B82477G4103M TTI: B82477G4103M TDK Availability: 400In StockPower Inductors - SMD 10uH 5.4A 20 % 12.8x12.8mm SMD | 400In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 10 uH | 20 % | 5.4 A | 22 mOhms | 6.4 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4103M000 | ||||||
Mfr: B82477G4223M TTI: B82477G4223M TDK Availability: 400In StockPower Inductors - SMD 22uH 3.6A 20 % 12.8x12.8mm SMD | 400In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 22 uH | 20 % | 3.6 A | 38 mOhms | 4.25 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4223M000 | ||||||
Mfr: B82477G4474M000 TTI: B82477G4474M TDK Availability: 800In Stock400 On Order Expected 07-Apr-27 Power Inductors - SMD 470uH 0.8A 20 % 12.8x12.8mm SMD | 800In Stock400 On Order Expected 07-Apr-27 | 470 uH | 20 % | 800 mA | 790 mOhms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82477G4 | Reel | ||||||||||||||
Mfr: B82477G4472M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 4.7uH 6.8A 20 % 12.8x12.8mm SMD | Not Available Online | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 4.7 uH | 20 % | 6.8 A | 14 mOhms | 8.6 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4472M000 | ||||||
Mfr: B82477G4224M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 220uH 1.16A 20 % 12.8x12.8mm SMD | 0In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 220 uH | 20 % | 1.16 A | 380 mOhms | 1.35 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4224M000 | ||||||
Mfr: B82477G4683M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 68uH 2.1A 20 % 12.8x12.8mm SMD | 0In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 68 uH | 20 % | 2.1 A | 120 mOhms | 2.45 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4683M000 | ||||||
Mfr: B82477G4153M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 15uH 4.5A 20 % 12.8x12.8mm SMD | 0In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 15 uH | 20 % | 4.5 A | 27 mOhms | 5.25 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4153M000 | ||||||
0In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 680 uH | 20 % | 680 mA | 1.24 Ohms | 780 mA | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4684M | |||||||
Mfr: B82477G4392M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 3.9uH 7.5A 20 % 12.8x12.8mm SMD | 0In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 3.9 uH | 20 % | 7.5 A | 12.5 mOhms | 9.5 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4392M | ||||||
Mfr: B82477G4222M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 2.2uH 8A 20 % 12.8x12.8mm SMD | 0In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 2.2 uH | 20 % | 8 A | 10 mOhms | 11 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4222M | ||||||
0In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 330 uH | 20 % | 950 mA | 600 mOhms | 1.15 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4334M | |||||||
Mfr: B82477G4473M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 47uH 2.5A 20 % 12.8x12.8mm SMD | 0In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 47 uH | 20 % | 2.5 A | 82 mOhms | 3 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4473M000 | ||||||
0In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 150 uH | 20 % | 1.42 A | 225 mOhms | 1.7 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4154M | |||||||
Mfr: B82477G4562M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 5.6uH 6.7A 20 % 12.8x12.8mm SMD | 0In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 5.6 uH | 20 % | 6.7 A | 14.2 mOhms | 8.4 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4562M | ||||||
0In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 82 uH | 20 % | 1.9 A | 145 mOhms | 2.25 mA | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4823M | |||||||
Mfr: B82477G4105M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 1mH 0.55A 20 % 12.8x12.8mm SMD | 0In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 1 mH | 20 % | 550 mA | 1.68 Ohms | 650 mA | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4105M000 | ||||||
Mfr: B82477G4333M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 33uH 3A 20 % 12.8x12.8mm SMD | 0In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 33 uH | 20 % | 3 A | 53 mOhms | 3.5 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4333M000 | ||||||
Mfr: B82477G4682M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 6.8uH 6.5A 20 % 12.8x12.8mm SMD | 0In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 6.8 uH | 20 % | 6.5 A | 18.5 mOhms | 7.3 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4682M | ||||||
Mfr: B82477G4102M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 1uH 9.8A 20 % 12.8x12.8mm SMD | 0In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 1 uH | 20 % | 9.8 A | 7 mOhms | 15 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4102M | ||||||
Mfr: B82477G4222M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 2.2uH 8A 20 % 12.8x12.8mm SMD | Not Available Online | 2.2 uH | 20 % | 8 A | 10 mOhms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82477G4 | Reel | ||||||||||||||
Mfr: B82477G4154M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 150uH 1.42A 20 % 12.8x12.8mm SMD | Not Available Online | 150 uH | 20 % | 1.42 A | 225 mOhms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82477G4 | Reel | ||||||||||||||
Mfr: B82477G4473M3 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 47uH 3A 20% 12.3x12.3mm SMD | Not Available Online | Shielded | 47 uH | 3 A | 55 mOhms | Standard | 12.3 mm | 12.3 mm | 6 mm | Ferrite | B82477G4 | Reel | B82477G4473M003 | ||||||||||||
Mfr: B82477G4682M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 6.8uH 6.5A 20 % 12.8x12.8mm SMD | Not Available Online | 6.8 uH | 20 % | 6.5 A | 18.5 mOhms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82477G4 | Reel |
- 1
- 2