B82472P6 - Power Inductors - SMD
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82472P6222M000 TTI: B82472P6222M000 TDK Availability: 14,000In StockPower Inductors - SMD SMT-INDUCTOR 7X7 2.2UH 3.00A,AECQ200 | 14,000In Stock | 2.2 uH | 6 Ohms | Standard | AEC-Q200 | B82472P6 | Reel | B82472P6222M | |||||||||||||||||
Mfr: B82472P6104M TTI: B82472P6104M000 TDK Availability: 1,000In StockPower Inductors - SMD SMT-INDUCTOR 7X7 100.0UH0.67A,AECQ200 | 1,000In Stock | Power Choke | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 100 uH | 20 % | 670 mA | 390 mOhms | 550 mA | - 55 C | + 150 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472P6 | Reel | B82472P6104M | |||||
Mfr: B82472P6102M000 TTI: B82472P6102M000 TDK Availability: 0In StockPower Inductors - SMD SMT-INDUCTOR 7X7 1.0UH 3.60A,AECQ200 | 0In Stock | 1 uH | 6 Ohms | Standard | AEC-Q200 | B82472P6 | Reel | B82472P6102M | |||||||||||||||||
Mfr: B82472P6222M000 TTI: B82472P6222M TDK Availability: 14,000In StockPower Inductors - SMD 2.2 UH 20% | 14,000In Stock | 2.2 uH | 6 Ohms | Standard | AEC-Q200 | B82472P6 | Reel | ||||||||||||||||||
0In Stock | 1 uH | 6 Ohms | Standard | AEC-Q200 | B82472P6 | Reel | |||||||||||||||||||
Mfr: B82472P6153M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD SMT-INDUCTOR 7X7 15.0UH1.53A,AECQ200 | 0In Stock | Power Choke | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 15 uH | 20 % | 1.53 A | 80 mOhms | 1.35 A | - 55 C | + 150 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472P6 | Reel | B82472P6153M | |||||
Mfr: B82472P6684M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD SMT-INDUCTOR 7X7 680.0UH0.25A,AECQ200 | 0In Stock | Power Choke | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 680 uH | 20 % | 250 mA | 2.75 Ohms | 200 mA | - 55 C | + 150 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472P6 | Reel | B82472P6684M | |||||
0In Stock | Power Choke | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 10 uH | 20 % | 1.9 A | 55 mOhms | 1.4 A | - 55 C | + 150 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472P6 | Reel | B82472P6103M | ||||||
Mfr: B82472P6224M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD SMT-INDUCTOR 7X7 220.0UH0.43A,AECQ200 | 0In Stock | Power Choke | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 220 uH | 20 % | 430 mA | 880 mOhms | 360 mA | - 55 C | + 150 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472P6 | Reel | B82472P6224M | |||||
Mfr: B82472P6333M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD SMT-INDUCTOR 7X7 33.0UH1.15A,AECQ200 | Not Available Online | Power Choke | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 33 uH | 20 % | 1.15 A | 150 mOhms | 1.05 A | - 55 C | + 150 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472P6 | Reel | B82472P6333M | |||||
Mfr: B82472P6105M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD SMT-INDCTR7X7 1000.0 UH0.20A,AECQ200 | 0In Stock | Power Choke | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 1 mH | 20 % | 200 mA | 3.85 Ohms | 150 mA | - 55 C | + 150 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472P6 | Reel | B82472P6105M | |||||
Mfr: B82472P6154M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD SMT-INDUCTOR 7X7 150.0UH0.53A,AECQ200 | 0In Stock | Power Choke | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 150 uH | 20 % | 530 mA | 580 mOhms | 430 mA | - 55 C | + 150 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472P6 | Reel | B82472P6154M | |||||
Mfr: B82472P6473M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD SMT-INDUCTOR 7X7 47.0UH1.00A,AEC-Q200 | 0In Stock | Power Choke | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 47 uH | 20 % | 1 A | 200 mOhms | 900 mA | - 55 C | + 150 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472P6 | Reel | B82472P6473M | |||||
Mfr: B82472P6332M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD SMT-INDUCTOR 7X7 3.3UH 2.85A,AECQ200 | 0In Stock | Power Choke | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 3.3 uH | 20 % | 2.85 A | 25 mOhms | 2.5 A | - 55 C | + 150 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472P6 | Reel | B82472P6332M | |||||
0In Stock | Power Choke | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 330 uH | 20 % | 330 mA | 1.7 Ohms | 300 mA | - 55 C | + 150 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472P6 | Reel | B82472P6334M | ||||||
Mfr: B82472P6472M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD SMT-INDUCTOR 7X7 4.7UH 2.50A,AEC-Q200 | 0In Stock | Power Choke | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 4.7 uH | 20 % | 2.5 A | 33 mOhms | 2 A | - 55 C | + 150 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472P6 | Reel | B82472P6472M | |||||
Mfr: B82472P6223M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD SMT-INDUCTOR 7X7 22.0UH1.45A,AECQ200 | 0In Stock | Power Choke | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 22 uH | 20 % | 1.45 A | 91 mOhms | 1.3 A | - 55 C | + 150 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472P6 | Reel | B82472P6223M | |||||
Mfr: B82472P6474M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD SMT-INDUCTOR 7X7 470.0UH0.29A,AECQ200 | 0In Stock | Power Choke | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 470 uH | 20 % | 290 mA | 2 Ohms | 250 mA | - 55 C | + 150 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472P6 | Reel | B82472P6474M | |||||
0In Stock | Power Choke | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 1.5 uH | 20 % | 3.4 A | 19 mOhms | 3 A | - 55 C | + 150 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472P6 | Reel | B82472P6152M | ||||||
Mfr: B82472P6683M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD SMT-INDUCTOR 7X7 68.0UH 0.82A,AECQ200 | 0In Stock | Power Choke | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 68 uH | 20 % | 820 mA | 260 mOhms | 680 mA | - 55 C | + 150 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472P6 | Reel | B82472P6683M | |||||
Not Available Online | 820 uH | 6 Ohms | Standard | B82472P6 |