B82472G - Power Inductors - SMD
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82472G4104M000 TTI: B82472G4104M TDK Availability: 3,000In StockPower Inductors - SMD 100uH 0.45A 20 % 7.3x7.3mm SMD | 3,000In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 100 uH | 20 % | 560 mA | 700 mOhms | 450 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4104M000 | |||||
Mfr: B82472G4103M000 TTI: B82472G4103M TDK Availability: 1,000In StockPower Inductors - SMD 10uH 1.34A 20 % 7.3x7.3mm SMD | 1,000In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 10 uH | 20 % | 1.7 A | 80 mOhms | 1.34 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4103M000 | |||||
Mfr: B82472G4472M000 TTI: B82472G4472M000 TDK Availability: 2,000In StockPower Inductors - SMD 4.7uH 1.7A 20 % 7.3x7.3mm SMD | 2,000In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 4.7 uH | 20 % | 2.3 A | 43 mOhms | 1.7 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4472M | |||||
Mfr: B82472G6153M000 TTI: B82472G6153M000 TDK Availability: 0In StockPower Inductors - SMD 15uH 1.35A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 15 uH | 20 % | 1.53 A | 80 mOhms | 1.35 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6153M | |||||
Mfr: B82472G4682M000 TTI: B82472G4682M000 TDK Availability: 0In StockPower Inductors - SMD 6.8uH 2.05A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 6.8 uH | 20 % | 2.05 A | 55 mOhms | 1.4 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4682M | |||||
Mfr: B82472G6333M TTI: B82472G6333M000 TDK Availability: 0In StockPower Inductors - SMD 33uH 1.05A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 33 uH | 20 % | 1.15 A | 150 mOhms | 1.05 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6333M | |||||
Mfr: B82472G4224M000 TTI: B82472G4224M000 TDK Availability: 0In StockPower Inductors - SMD 220uH 0.3A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 220 uH | 20 % | 400 mA | 1.1 Ohms | 300 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4224M | |||||
Mfr: B82472G6105M TTI: B82472G6105M000 TDK Availability: 0In StockPower Inductors - SMD 1mH 0.15A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 1 mH | 20 % | 200 mA | 3.85 Ohms | 150 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6105M | |||||
Mfr: B82472G6332M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 3.3uH 2.5A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 3.3 uH | 20 % | 2.85 A | 23 mOhms | 2.5 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6332M | |||||
Mfr: B82472G6154M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 150uH 0.43A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 150 uH | 20 % | 530 mA | 580 mOhms | 430 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6154M | |||||
Mfr: B82472G6152M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 1.5uH 3A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 1.5 uH | 20 % | 3.4 A | 17 mOhms | 3 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6152M | |||||
Mfr: B82472G4473M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 47uH 0.65A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 47 uH | 20 % | 860 mA | 300 mOhms | 650 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4473M000 | |||||
Mfr: B82472G4154M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 150uH 490mA 20 % 7.3x7.3mm SMD | 0In Stock | 150 uH | 20 % | 490 mA | 800 mOhms | Standard | 7.3 mm | 7.3 mm | 3.5 mm | AEC-Q200 | B82472G | Reel | B82472G4154M | ||||||||||||
Mfr: B82472G6103M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 10uH 1.4A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 10 uH | 20 % | 1.9 A | 53 mOhms | 1.4 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6103M000 | |||||
Mfr: B82472G6223M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 22uH 1.3A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 22 uH | 20 % | 1.45 A | 91 mOhms | 1.3 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6223M | |||||
Mfr: B82472G6472M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 4.7uH 2A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 4.7 uH | 20 % | 2.5 A | 30 mOhms | 2 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6472M | |||||
Mfr: B82472G6474M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 470uH 0.25A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 470 uH | 20 % | 290 mA | 2 Ohms | 250 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6474M | |||||
Mfr: B82472G4105M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 1mH 0.18A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 1 mH | 20 % | 180 mA | 4.78 Ohms | 130 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4105M | |||||
Mfr: B82472G4332M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 3.3uH 2.6A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 3.3 uH | 20 % | 2.6 A | 35 mOhms | 1.9 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4332M | |||||
Mfr: B82472G4153M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 15uH 1.1A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 15 uH | 20 % | 1.4 A | 120 mOhms | 1.1 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4153M | |||||
Mfr: B82472G4563M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 56uH 0.84A 20 % 7.3x7.3mm SMD | 0In Stock | Shielded | 56 uH | 20 % | 840 mA | 310 mOhms | - 55 C | + 150 C | 100 kHz | Standard | 7.3 mm | 7.3 mm | 3.5 mm | AEC-Q200 | B82472G | Reel | B82472G4563M | ||||||||
Mfr: B82472G4334M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 330uH 0.29A 20% 7.3x7.3mm SMD | 0In Stock | Shielded | 330 uH | 290 mA | 1.98 Ohms | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4334M000 | |||||||||||
Mfr: B82472G6683M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 68uH 0.68A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 68 uH | 20 % | 820 mA | 260 mOhms | 680 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6683M | |||||
Mfr: B82472G6102M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 1uH 3.6A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 1 uH | 20 % | 3.3 A | 15 mOhms | 3.6 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6102M000 | |||||
Mfr: B82472G6682M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 6.8uH 1.7A 20 % 7.3x7.3mm SMD | 0In Stock | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 6.8 uH | 20 % | 2.15 A | 40 mOhms | Standard | 7.3 mm | 7.3 mm | 4.5 mm | AEC-Q200 | B82472G | Reel | B82472G6682M |
- 1
- 2