• Standard Electrical
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
  • Power Inductors - SMD

B82464G - Power Inductors - SMD

35 Results
35 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82464G4473M000
TTI: B82464G4473M
TDK
Availability:

120,750In Stock

End of Life
Power Inductors - SMD 47uH 1.55A 20% 10x10.4mm SMD

120,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
10.4 mm x 10.4 mm x 4.8 mm
Shielded
47 uH
20 %
1.55 A
95 mOhms
2 A
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82464G
Reel
B82464G4473M000
Datasheet
Mfr: B82464G4152M000
TTI: B82464G4152M000
TDK
Availability:

0In Stock

End of Life
Power Inductors - SMD 1.5uH 7A 20% 10x10.4mm SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
10.4 mm x 10.4 mm x 4.8 mm
Shielded
1.5 uH
20 %
7 A
9 mOhms
9.81 A
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82464G
Reel
B82464G4152M
Datasheet
Mfr: B82464G4103M000
TTI: B82464G4103M
TDK
Availability:

0In Stock

End of Life
Power Inductors - SMD 10uH 3.4A 20% 10x10.4mm SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
10.4 mm x 10.4 mm x 4.8 mm
Shielded
10 uH
20 %
3.4 A
30 mOhms
3.8 A
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82464G
Reel
B82464G4103M000
Datasheet
Mfr: B82464G4682M000
TTI: B82464G4682M
TDK
Availability:

0In Stock

End of Life
Power Inductors - SMD 6.8uH 4.3A 20% 10x10.4mm SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
10.4 mm x 10.4 mm x 4.8 mm
Shielded
6.8 uH
20 %
4.3 A
20 mOhms
4.99 A
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82464G
Reel
B82464G4682M000
Datasheet
Mfr: B82464G4821M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Power Inductors - SMD

Not Available Online

Call
or
View Details
820 nH
20 %
7.6 A
7 mOhms
Standard
AEC-Q200
B82464G
Reel
B82464G4821M
Datasheet
Mfr: B82464G4224M
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Power Inductors - SMD 220uH 0.7A 20% 10x10.4mm SMD

Not Available Online

Call
or
View Details
Power Inductor
10.4 mm x 10.4 mm x 4.8 mm
Shielded
220 uH
20 %
700 mA
440 mOhms
860 mA
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82464G
Reel
B82464G4224M000
Datasheet
Mfr: B82464G4332M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Power Inductors - SMD 3.3uH 5.5A 20% 10x10.4mm SMD

Not Available Online

Call
or
View Details
Shielded
3.3 uH
20 %
5.5 A
12 mOhms
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82464G
Reel
B82464G4332M
Datasheet
Mfr: B82464G4154M
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Power Inductors - SMD SMT-INDUCTOR 10X10 150UH0.8A

Not Available Online

Call
or
View Details
Power Inductor
10.4 mm x 10.4 mm x 4.8 mm
Shielded
150 uH
20 %
850 mA
320 mOhms
1.02 A
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82464G
Reel
B82464G4154M000
Datasheet
Mfr: B82464G4474M
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Power Inductors - SMD 470uH 0.5A 20% 10x10.4mm SMD

Not Available Online

Call
or
View Details
Power Inductor
10.4 mm x 10.4 mm x 4.8 mm
Shielded
470 uH
20 %
500 mA
930 mOhms
610 mA
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82464G
Reel
B82464G4474M000
Datasheet
Mfr: B82464G4334M
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Power Inductors - SMD 330uH 0.59A 0.65ohms AEC-Q200

Not Available Online

Call
or
View Details
Power Inductor
10.4 mm x 10.4 mm x 4.8 mm
Shielded
330 uH
20 %
590 mA
650 mOhms
800 mA
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82464G
Reel
B82464G4334M000
Datasheet
Mfr: B82464G4684M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Power Inductors - SMD 680uH 0.42A 1.3ohms AEC-Q200

Not Available Online

Call
or
View Details
Power Inductor
10.4 mm x 10.4 mm x 4.8 mm
Shielded
680 uH
20 %
420 mA
1.3 Ohms
480 mA
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82464G
Reel
B82464G4684M
Datasheet
Mfr: B82464G4153M
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Power Inductors - SMD 15uH 2.75A 20% 10x10.4mm SMD

Not Available Online

Call
or
View Details
Power Inductor
10.4 mm x 10.4 mm x 4.8 mm
Shielded
15 uH
20 %
2.75 A
40 mOhms
3.68 A
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82464G
Reel
B82464G4153M000
Datasheet
Mfr: B82464G4222M
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Power Inductors - SMD 2.2uH 6.5A 20% 10x10.4mm SMD

Not Available Online

Call
or
View Details
Power Inductor
10.4 mm x 10.4 mm x 4.8 mm
Shielded
2.2 uH
20 %
6.5 A
10 mOhms
7.9 A
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82464G
Reel
B82464G4222M000
Datasheet
Mfr: B82464G4104M
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Power Inductors - SMD 100uH 1.05A 20% 10x10.4mm SMD

Not Available Online

Call
or
View Details
Power Inductor
10.4 mm x 10.4 mm x 4.8 mm
Shielded
100 uH
20 %
1.05 A
220 mOhms
1.3 A
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82464G
Reel
B82464G4104M000
Datasheet
Mfr: B82464G4273M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Power Inductors - SMD SMT-INDUCTOR 10X10 27UH 2.0A, AEC-Q200

Not Available Online

Call
or
View Details
Shielded
47 uH
20 %
1.55 A
95 mOhms
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82464G
Reel
B82464G4273M
Datasheet
Mfr: B82464G2224M
TTI: Not Assigned
TDK
Availability:

Not Available Online

Power Inductors - SMD SMT-INDUCTOR 10X10 220UH 0.5A

Not Available Online

Call
or
View Details
220 uH
85 Ohms
Standard
B82464G
Reel
B82464G2224M000
Datasheet
Mfr: B82464G2152M
TTI: Not Assigned
TDK
Availability:

Not Available Online

Power Inductors - SMD

Not Available Online

Call
or
View Details
Call to Verify
1.5 uH
Standard
B82464G
Reel
Datasheet
Mfr: B82464G2752M
TTI: Not Assigned
TDK
Availability:

Not Available Online

Power Inductors - SMD

Not Available Online

Call
or
View Details
Call to Verify
7.5 uH
Standard
B82464G
Reel
Datasheet
Mfr: B82464G2202M
TTI: Not Assigned
TDK
Availability:

Not Available Online

Power Inductors - SMD

Not Available Online

Call
or
View Details
Call to Verify
2 uH
Standard
B82464G
Reel
Datasheet
Mfr: B82464G2332M
TTI: Not Assigned
TDK
Availability:

Not Available Online

Power Inductors - SMD

Not Available Online

Call
or
View Details
Call to Verify
3.3 uH
Standard
B82464G
Reel
Datasheet
Mfr: B82464G2821M
TTI: Not Assigned
TDK
Availability:

Not Available Online

Power Inductors - SMD

Not Available Online

Call
or
View Details
Call to Verify
820 nH
Standard
B82464G
Reel
Datasheet
Mfr: B82464G2153M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Power Inductors - SMD SMT-INDUCTOR 10X10 (low) 15UH 1.7A

Not Available Online

Call
or
View Details
15 uH
20 %
1.85 A
90 mOhms
Standard
B82464G
Reel
B82464G2153M
Datasheet
Mfr: B82464G2683M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Power Inductors - SMD SMT-INDUCTOR 10X10 (low) 68UH 0.8A

Not Available Online

Call
or
View Details
68 uH
20 %
880 mA
370 mOhms
Standard
B82464G
Reel
B82464G2683M
Datasheet
Mfr: B82464G2222M
TTI: Not Assigned
TDK
Availability:

Not Available Online

Power Inductors - SMD

Not Available Online

Call
or
View Details
Call to Verify
2.2 uH
Standard
B82464G
Reel
Datasheet
Mfr: B82464G2392M
TTI: Not Assigned
TDK
Availability:

Not Available Online

Power Inductors - SMD

Not Available Online

Call
or
View Details
Call to Verify
3.9 uH
Standard
B82464G
Reel
  • 1
  • 2
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)