B82462G - Power Inductors - SMD
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82462G4104M000 TTI: B82462G4104M000 TDK Availability: 2,500In StockPower Inductors - SMD 100uH 0.53A 20% 6x6mm SMD,AECQ200 | 2,500In Stock | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 100 uH | 20 % | 530 mA | 580 mOhms | 570 mA | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4104M | |||||
Mfr: B82462G4332M000 TTI: B82462G4332M000 TDK Availability: 2,500In StockPower Inductors - SMD 3.3uH 2.3A 20% 6.3x6.3mm SMD | 2,500In Stock | Shielded | 3.3 uH | 20 % | 2.3 A | 31 mOhms | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4332M | ||||||||
Mfr: B82462G4102M000 TTI: B82462G4102M000 TDK Availability: 2,500In StockPower Inductors - SMD 1uH 3.4A 20% 6.3x6.3mm SMD | 2,500In Stock | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 1 uH | 20 % | 3.4 A | 16 mOhms | 4.7 A | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4102M | |||||
Mfr: B82462G4154M000 TTI: B82462G4154M000 TDK Availability: 2,500In StockPower Inductors - SMD 150uH 0.38A 20% 6.3x6.3mm SMD | 2,500In Stock | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 150 uH | 20 % | 380 mA | 1.05 Ohms | 370 mA | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4154M | |||||
Mfr: B82462G4473M000 TTI: B82462G4473M TDK Availability: 0In StockPower Inductors - SMD 47uH 0.75A 20% 6.3x6.3mm SMD | 0In Stock | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 47 uH | 20 % | 750 mA | 310 mOhms | 680 mA | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4473M000 | |||||
Mfr: B82462G4472M TTI: B82462G4472M TDK Availability: 0In Stock5,000 On Order Expected 09-Dec-26 Power Inductors - SMD 4.7uH 2A 20% 6.3x6.3mm SMD | 0In Stock5,000 On Order Expected 09-Dec-26 | 4.7 uH | 20 % | 2 A | 40 mOhms | Standard | AEC-Q200 | B82462G | Reel | B82462G4472M000 | |||||||||||||||
Mfr: B82462G4683M TTI: B82462G4683M000 TDK Availability: 0In StockPower Inductors - SMD 68uH 0.65A 20% 6.3x6.3mm SMD | 0In Stock | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 68 uH | 20 % | 650 mA | 410 mOhms | 540 mA | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4683M | |||||
0In Stock | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 330 uH | 20 % | 270 mA | 2.3 Ohms | 270 mA | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4334M | ||||||
Mfr: B82462G4222M000 TTI: B82462G4222M000 TDK Availability: 0In StockPower Inductors - SMD 2.2uH 2.55A 20% 6x6mmSMD AEC-Q200 | 0In Stock | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 2.2 uH | 20 % | 2.55 A | 25 mOhms | 3.05 A | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4222M | |||||
Mfr: B82462G4224M TTI: B82462G4224M TDK Availability: 0In StockPower Inductors - SMD 220uH 0.35A 20% 6.3x6.3mm SMD | 0In Stock | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 220 uH | 20 % | 350 mA | 1.35 Ohms | 280 mA | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4224M000 | |||||
Mfr: B82462G4152M000 TTI: B82462G4152M000 TDK Availability: 0In StockPower Inductors - SMD 1.5uH 3.1A 20% 6x6mmSMD,AEC-Q200 | 0In Stock | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 1.5 uH | 20 % | 3.1 A | 20 mOhms | 3.7 A | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4152M | |||||
Mfr: B82462G4223M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 22uH 1.05A 20% 6x6mm SMD AECQ200 | 0In Stock | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 22 uH | 20 % | 1.05 A | 150 mOhms | 930 mA | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4223M000 | |||||
Mfr: B82462G4153M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 15uH 1.25A 20% 6.3x6.3mm SMD | 0In Stock | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 15 uH | 20 % | 1.25 A | 97 mOhms | 1.2 A | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4153M000 | |||||
Mfr: B82462G4682M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 6.8uH 1.65A 20% 6x6mm SMD, AECQ200 | 0In Stock | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 6.8 uH | 20 % | 1.65 A | 50 mOhms | 1.7 A | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4682M000 | |||||
Mfr: B82462G4105M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD AEC-Q200 | Not Available Online | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 1 mH | 20 % | 160 mA | 6 Ohms | 150 mA | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4105M | |||||
0In Stock | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 470 uH | 20 % | 240 mA | 2.7 Ohms | 230 mA | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4474M | ||||||
Mfr: B82462G4103M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 10uH 1.5A 20% 6.3x6.3mm SMD | 0In Stock | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 10 uH | 20 % | 1.5 A | 62 mOhms | 1.45 A | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4103M000 | |||||
0In Stock | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 680 uH | 20 % | 200 mA | 4.05 Ohms | 180 mA | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4684M | ||||||
0In Stock | Power Inductor | 6.3 mm x 6.3 mm x 3 mm | Shielded | 33 uH | 20 % | 850 mA | 230 mOhms | 820 mA | - 55 C | + 150 C | Standard | 6.3 mm | 6.3 mm | 3 mm | Ferrite | AEC-Q200 | B82462G | Reel | B82462G4333M |