ASPIAIG Q8080 - Power Inductors - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASPIAIG-Q8080-2R2M-T TTI: ASPIAIG-Q8080-2R2M-T ABRACON Availability: 450In StockPower Inductors - SMD 2.2 UH 20% | 450In Stock | Power Inductor | Shielded | 2.2 uH | 20 % | 21.5 A | 4.3 mOhms | 22 A | - 55 C | + 155 C | Standard | 8.9 mm | 8.5 mm | 7.7 mm | Alloy Powder | AEC-Q200 | ASPIAIG Q8080 | Reel | ||||||
Mfr: ASPIAIG-Q8080-100M-T TTI: ASPIAIG-Q8080-100M-T ABRACON Availability: 450In StockPower Inductors - SMD 10 UH 20% | 450In Stock | Power Inductor | Shielded | 10 uH | 20 % | 8.7 A | 22.9 mOhms | 10 A | - 55 C | + 155 C | Standard | 8.9 mm | 8.5 mm | 7.7 mm | Alloy Powder | AEC-Q200 | ASPIAIG Q8080 | Reel | ||||||
Mfr: ASPIAIG-Q8080-4R7M-T TTI: ASPIAIG-Q8080-4R7M-T ABRACON Availability: 450In StockPower Inductors - SMD 4.7 UH 20% | 450In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 14.6 A | 9.8 mOhms | 17 A | - 55 C | + 155 C | Standard | 8.9 mm | 8.5 mm | 7.7 mm | Alloy Powder | AEC-Q200 | ASPIAIG Q8080 | Reel | ||||||
0In Stock | Power Inductor | Shielded | 1.8 uH | 20 % | 24 A | 4 mOhms | 24 A | - 55 C | + 155 C | Standard | 8.9 mm | 8.5 mm | 7.7 mm | Alloy Powder | AEC-Q200 | ASPIAIG Q8080 | Reel | |||||||
0In Stock | Power Inductor | Shielded | 6.8 uH | 20 % | 11.3 A | 14.3 mOhms | 12.5 A | - 55 C | + 155 C | Standard | 8.9 mm | 8.5 mm | 7.7 mm | Alloy Powder | AEC-Q200 | ASPIAIG Q8080 | Reel | |||||||
0In Stock | Power Inductor | Shielded | 3.3 uH | 20 % | 18 A | 7.3 mOhms | 20 A | - 55 C | + 155 C | Standard | 8.9 mm | 8.5 mm | 7.7 mm | Alloy Powder | AEC-Q200 | ASPIAIG Q8080 | Reel |