ASPI - Power Inductors - SMD
337 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASPI-1367-6R8M-T TTI: ASPI-1367-6R8M-T ABRACON Availability: 4,000In StockPower Inductors - SMD 6.8 UH 20% | 4,000In Stock | Power Inductor | 13.8 mm x 12.9 mm | Shielded | 6.8 uH | 20 % | 11.5 A | 11.5 mOhms | 18 A | - 40 C | + 125 C | Standard | 14 mm | 12.9 mm | 6.7 mm | Composite | ASPI | Reel | ||||||
Mfr: ASPI-0628-3R9M-T1 TTI: ASPI-0628-3R9M-T1 ABRACON Availability: 1,000In StockPower Inductors - SMD 3.9 UH 20% | 1,000In Stock | Power Inductor | Shielded | 3.9 uH | 20 % | 3 A | 31 mOhms | 2.7 A | - 25 C | + 120 C | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | ASPI | Reel | |||||||
Mfr: ASPI-0705-180K-T TTI: ASPI-0705-180K-T ABRACON Availability: 1,000In StockPower Inductors - SMD 18 UH 10% | 1,000In Stock | Power Inductor | Unshielded | 18 uH | 10 % | 1.6 A | 100 mOhms | - 40 C | + 85 C | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | ASPI | Reel | ||||||||
Mfr: ASPI-0705-100K-T TTI: ASPI-0705-100K-T ABRACON Availability: 1,000In StockPower Inductors - SMD 10 UH 10% | 1,000In Stock | Power Inductor | Unshielded | 10 uH | 10 % | 2.3 A | 70 mOhms | - 40 C | + 85 C | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | ASPI | Reel | ||||||||
Mfr: ASPI-7318-3R3M-T TTI: ASPI-7318-3R3M-T ABRACON Availability: 3,000In StockPower Inductors - SMD 3.3 UH 20% | 3,000In Stock | High Power Inductor | 7.3 mm x 6.8 mm | Shielded | 3.3 uH | 20 % | 6 A | 60.1 Ohms | 13.5 A | - 55 C | + 125 C | Standard | 7.3 mm | 6.8 mm | 3 mm | Ferrite | ASPI | Reel | ||||||
Mfr: ASPI-7318-1R5M-T TTI: ASPI-7318-1R5M-T ABRACON Availability: 0In StockPower Inductors - SMD 1.5 UH 20% | 0In Stock | High Power Inductor | 7.3 mm x 6.8 mm | Shielded | 1.5 uH | 20 % | 9 A | 34 Ohms | - 55 C | + 125 C | Standard | 7.3 mm | 6.8 mm | 3 mm | Ferrite | ASPI | Reel | |||||||
0In Stock | High Power Inductor | 7.3 mm x 6.8 mm | Shielded | 330 nH | 20 % | 20 A | 3.9 mOhms | 60 A | - 55 C | + 125 C | Standard | 7.3 mm | 6.8 mm | 3 mm | Ferrite | ASPI | Reel | |||||||
0In Stock | Power Inductor | Shielded | 680 nH | Ferrite | ASPI | Reel | ||||||||||||||||||
0In Stock | Power Inductor | 0808 (2020 metric) | Shielded | 2.2 uH | 20 % | 1.2 A | 127 mOhms | 1.4 A | - 40 C | + 125 C | Standard | 2 mm | 2 mm | 1.2 mm | Ferrite | ASPI | Reel | |||||||
0In Stock | Power Inductor | 5.8 mm x 5.2 mm | Unshielded | 56 uH | 10 % | - 40 C | + 85 C | Standard | 5.8 mm | 5.2 mm | 4.5 mm | Ferrite | ASPI | Reel | ||||||||||
0In Stock | Power Inductor | 0808 (2020 metric) | Shielded | 10 uH | 20 % | 490 mA | 785 mOhms | 820 mA | - 40 C | + 125 C | Standard | 2 mm | 2 mm | 1.2 mm | Ferrite | ASPI | Reel | |||||||
0In Stock | Power Inductor | Unshielded | 270 uH | 10 % | 420 mA | 1.11 Ohms | - 40 C | + 85 C | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | ASPI | Reel | |||||||||
0In Stock | Power Inductor | Unshielded | 15 uH | 10 % | 1.8 A | 90 mOhms | - 40 C | + 85 C | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | ASPI | Reel | |||||||||
Mfr: ASPI-0705-470K-T TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | Unshielded | 47 uH | 10 % | 1.1 A | 180 mOhms | - 40 C | + 85 C | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | ASPI | Reel | ||||||||
0In Stock | Power Inductor | 2.4 mm x 2.4 mm | Shielded | 3.3 uH | 20 % | 1 A | 220 mOhms | - 25 C | + 120 C | Standard | 2.4 mm | 2.4 mm | 1 mm | Ferrite | ASPI | Reel | ||||||||
0In Stock | Power Inductor | Shielded | 68 uH | 20 % | 770 mA | 420 mOhms | 800 mA | - 25 C | + 120 C | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | ASPI | Reel | ||||||||
Mfr: ASPI-0425-680M-T3 TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 1515 (4040 metric) | Shielded | 68 uH | 20 % | 350 mA | 710 mOhms | 350 mA | - 25 C | + 120 C | Standard | 4 mm | 4 mm | 2.5 mm | Iron Powder | ASPI | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 120 uH | Ferrite | ASPI | Reel | ||||||||||||||||||
0In Stock | Power Inductor | Unshielded | 15 uH | Ferrite | ASPI | Reel | ||||||||||||||||||
0In Stock | Power Inductor | Unshielded | 18 uH | Ferrite | ASPI | Reel | ||||||||||||||||||
0In Stock | Power Inductor | Unshielded | 220 uH | Ferrite | ASPI | Reel | ||||||||||||||||||
0In Stock | Power Inductor | Unshielded | 4.7 uH | Ferrite | ASPI | Reel | ||||||||||||||||||
0In Stock | Power Inductor | Unshielded | 68 uH | Ferrite | ASPI | Reel | ||||||||||||||||||
0In Stock | Power Inductor | Unshielded | 82 uH | Ferrite | ASPI | Reel | ||||||||||||||||||
0In Stock | Power Inductor | Unshielded | 27 uH | 10 % | 1.3 A | 120 mOhms | - 40 C | + 85 C | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | ASPI | Reel |