ADL - Power Inductors - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADL2012-1R5M-T01 TTI: ADL2012-1R5M-T01 TDK Availability: 32,000In Stock26,000 On Order Expected 18-Nov-26 Power Inductors - SMD 1.5uH 0.21ohm 20% AEC-Q200 | 32,000In Stock26,000 On Order Expected 18-Nov-26 | High Power Inductor | 1.5 uH | 20 % | 210 mOhms | 1.2 A | - 40 C | + 125 C | 450 MHz | Standard | 2.2 mm | 1.25 mm | 1.65 mm | Ferrite | AEC-Q200 | ADL | Reel | ADL2012-1R5M-T01 - | |||||||
Mfr: ADL2012S-1R2M-T01 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 1.2uH 0.5ohm 20% AEC-Q200 | 0In Stock | Power Inductor | 0808 (2012 metric) | Unshielded | 1.2 uH | 20 % | 500 mOhms | - 40 C | + 125 C | 500 MHz | Standard | 2 mm | 2 mm | 1.25 mm | Ferrite | AEC-Q200 | ADL | Reel | ADL2012S-1R2M-T01 - | ||||||
Mfr: ADL2012-2R2M-T01 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 2.2uH 0.5ohm 20% AEC-Q200 | 0In Stock | Power Inductor | 0808 (2012 metric) | Unshielded | 2.2 uH | 20 % | 500 mOhms | 900 mA | - 40 C | + 125 C | 360 MHz | Standard | 2 mm | 2 mm | 1.25 mm | Ferrite | AEC-Q200 | ADL | Reel | ADL2012-2R2M-T01 - |