8200 - Power Inductors - SMD
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000In Stock | Power Inductor | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 250 mA | 1.69 Ohms | - 40 C | + 85 C | 40 | 17 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
2,500In Stock | Power Inductor | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 500 mA | 400 mOhms | - 40 C | + 85 C | 35 | 38 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
1,600In Stock | Power Inductor | Unshielded | 47 uH | Ferrite | 8200 | Cut Tape | ||||||||||||||||||
0In Stock5,000 On Order Expected 31-Dec-26 | Power Inductor | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 320 mA | 920 mOhms | - 40 C | + 85 C | 35 | 25 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
0In Stock2,500 On Order Expected 03-Feb-27 | Power Inductor | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 160 mA | 3.5 Ohms | - 40 C | + 85 C | 40 | 13 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
0In Stock | Power Inductor | 1210 (3225 metric) | Unshielded | 470 uH | 10 % | 70 mA | 16.8 Ohms | - 40 C | + 85 C | 50 | 9 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
0In Stock | Power Inductor | 1210 (3225 metric) | Unshielded | 150 uH | 10 % | 130 mA | 5.9 Ohms | - 40 C | + 85 C | 40 | 11 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
0In Stock | Power Inductor | 1210 (3225 metric) | Unshielded | 15 uH | 10 % | 400 mA | 560 mOhms | - 40 C | + 85 C | 35 | 31 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
0In Stock | Power Inductor | 1210 (3225 metric) | Unshielded | 6.8 uH | 20 % | 640 mA | 270 mOhms | - 40 C | + 85 C | 20 | 46 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
0In Stock | Power Inductor | 1210 (3225 metric) | Unshielded | 68 uH | 10 % | 200 mA | 2.55 Ohms | - 40 C | + 85 C | 40 | 15 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
0In Stock | Power Inductor | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 800 mA | 190 mOhms | - 40 C | + 85 C | 20 | 58 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
0In Stock | Power Inductor | 1210 (3225 metric) | Unshielded | 220 uH | 10 % | 100 mA | 8 Ohms | - 40 C | + 85 C | 40 | 10 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
Not Available Online | Power Inductor | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 270 mA | 1.3 Ohms | - 40 C | + 85 C | 40 | 20 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
Not Available Online | Power Inductor | 1210 (3225 metric) | Unshielded | 330 uH | 10 % | 80 mA | 13.5 Ohms | - 40 C | + 85 C | 40 | 9 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
0In Stock | Power Inductor | 1210 (3225 metric) | Unshielded | 2.2 uH | 20 % | 1.1 A | 104 mOhms | - 40 C | + 85 C | 18 | 85 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
0In Stock | Power Inductor | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 2 A | 58 mOhms | - 40 C | + 85 C | 18 | 133 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
Not Available Online | Power Inductor | Unshielded | 22 uH | Ferrite | 8200 | |||||||||||||||||||
Not Available Online | Power Inductor | Unshielded | 15 uH | Ferrite | 8200 |