6000B - Power Inductors - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
330In Stock | High Power Inductor | 23.5 mm x 27 mm x 20 mm | Unshielded | 68 uH | 15 % | 9 A | 17 mOhms | - 40 C | + 85 C | 6.07 MHz | Standard | 23.5 mm | 27 mm | 20 mm | 6000B | Bulk | ||||||||
360In Stock | High Power Inductor | 23.5 mm x 27 mm x 20 mm | Unshielded | 100 uH | 15 % | 7.5 A | 25 mOhms | - 40 C | + 85 C | 4.98 MHz | Standard | 23.5 mm | 27 mm | 20 mm | 6000B | Bulk | ||||||||
30In Stock | High Power Inductor | 23.5 mm x 27 mm x 20 mm | Unshielded | 47 uH | 15 % | 10.5 A | 13 mOhms | - 40 C | + 85 C | 7.45 MHz | Standard | 23.5 mm | 27 mm | 20 mm | 6000B | Bulk | ||||||||
30In Stock | High Power Inductor | 23.5 mm x 27 mm x 20 mm | Unshielded | 220 uH | 15 % | 5 A | 50 mOhms | - 40 C | + 85 C | 3.21 MHz | Standard | 23.5 mm | 27 mm | 20 mm | 6000B | Bulk | ||||||||
30In Stock | High Power Inductor | 23.5 mm x 27 mm x 20 mm | Unshielded | 680 uH | 15 % | 3 A | 135 mOhms | - 40 C | + 85 C | 1.59 MHz | Standard | 23.5 mm | 27 mm | 20 mm | 6000B | Bulk | ||||||||
0In Stock510 On Order Expected 14-Jan-27 | High Power Inductor | 23.5 mm x 27 mm x 20 mm | Unshielded | 330 uH | 15 % | 4 A | 80 mOhms | - 40 C | + 85 C | 2.66 MHz | Standard | 23.5 mm | 27 mm | 20 mm | 6000B | Bulk | ||||||||
0In Stock | High Power Inductor | 23.5 mm x 27 mm x 20 mm | Unshielded | 470 uH | 15 % | 3.5 A | 100 mOhms | - 40 C | + 85 C | 2.15 MHz | Standard | 23.5 mm | 27 mm | 20 mm | 6000B | Bulk | ||||||||
0In Stock | High Power Inductor | 23.5 mm x 27 mm x 20 mm | Unshielded | 150 uH | 15 % | 6 A | 38 mOhms | - 40 C | + 85 C | 3.9 MHz | Standard | 23.5 mm | 27 mm | 20 mm | 6000B | Bulk |