• Standard Electrical
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
  • Power Inductors - SMD

4922R - Power Inductors - SMD

234 Results
234 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 4922R-31L R800
TTI: 4922R-31L
Delevan
Availability:

800In Stock

Power Inductors - SMD 330 uH

800In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
330 uH
15 %
390 mA
2.51 Ohms
390 mA
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-31L
T800
Datasheet
Mfr: 4922R-17L R800
TTI: 4922R-17L
Delevan
Availability:

0In Stock

800 On Order
Expected 24-Jul-26
Power Inductors - SMD 22 uH

0In Stock

800 On Order
Expected 24-Jul-26
Please adjust quantity to Min / Mult value
High Power Inductor
22 uH
15 %
1.61 A
152 mOhms
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-17L
T800
Datasheet
Mfr: 4922R-41L R800
TTI: 4922R-41L
Delevan
Availability:

0In Stock

2,400 On Order
Expected 28-Jul-26
Power Inductors - SMD 2200 uH

0In Stock

2,400 On Order
Expected 28-Jul-26
Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
2.2 mH
15 %
141 mA
20 Ohms
141 mA
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-41L
T800
Datasheet
Mfr: 4922R-48L
TTI: 4922R-48L
Delevan
Availability:

0In Stock

Power Inductors - SMD 8200 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
8.2 mH
15 %
77 mA
66 Ohms
- 55 C
+ 125 C
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-48L
T800
Datasheet
Mfr: 4922R-07L R800
TTI: 4922R-07L
Delevan
Availability:

0In Stock

Power Inductors - SMD 3.3 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
3.3 uH
15 %
3.23 A
38 mOhms
3.2 A
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-07L
T800
Datasheet
Mfr: 4922R-01L R800
TTI: 4922R-01L
Delevan
Availability:

0In Stock

Power Inductors - SMD 1 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
1 uH
15 %
5.5 A
13 mOhms
1 mA
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-01L
T800
Datasheet
Mfr: 4922R-22L R800
TTI: 4922R-22L
Delevan
Availability:

0In Stock

Power Inductors - SMD 56 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
56 uH
15 %
1 A
1 Ohms
1 A
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-22L
T800
Datasheet
Mfr: 4922R-10L R800
TTI: 4922R-10L
Delevan
Availability:

0In Stock

Power Inductors - SMD 5.6 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
5.6 uH
15 %
2.79 A
51 mOhms
2.79 A
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-10L
T800
Datasheet
Mfr: 4922R-53L R800
TTI: 4922R-53L
Delevan
Availability:

0In Stock

Power Inductors - SMD 22000 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
22 mH
15 %
50 mA
160 Ohms
50 mA
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-53L
T800
Datasheet
Mfr: 4922R-37L R800
TTI: 4922R-37L
Delevan
Availability:

0In Stock

Power Inductors - SMD 1000 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
1 mH
15 %
240 mA
6.9 Ohms
260 mA
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-37L
T800
Datasheet
Mfr: 4922R-33L R800
TTI: 4922R-33L
Delevan
Availability:

0In Stock

Power Inductors - SMD 470 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
470 uH
15 %
350 mA
3.25 Ohms
350 mA
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-33L
T800
Datasheet
Mfr: 4922R-13L R800
TTI: 4922R-13L
Delevan
Availability:

0In Stock

Power Inductors - SMD 10 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
10 uH
15 %
2.36 A
71 mOhms
2.36 A
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-13L
T800
Datasheet
Mfr: 4922R-38L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - SMD 1200 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
1.2 mH
15 %
200 mA
10 Ohms
200 mA
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-38L
T800
Datasheet
Mfr: 4922R-471L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - SMD 0.47 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
470 nH
15 %
6 A
10 mOhms
- 55 C
+ 125 C
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-471L
T800
Datasheet
Mfr: 4922R-15L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - SMD 15 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
15 uH
15 %
2.11 A
89 mOhms
2.11 A
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-15L
T800
Datasheet
Mfr: 4922R-25L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - SMD 100 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
100 uH
15 %
760 mA
672 mOhms
760 mA
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-25L
T800
Datasheet
Mfr: 4922R-23L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - SMD 68 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
68 uH
15 %
970 mA
418 mOhms
970 mA
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-23L
T800
Datasheet
Mfr: 4922R-05L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - SMD 2.2 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
2.2 uH
15 %
3.7 A
29 mOhms
3.7 A
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-05L
T800
Datasheet
Mfr: 4922R-221L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - SMD 0.22 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
220 nH
15 %
7 A
8 mOhms
7 A
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-221L
T800
Datasheet
Mfr: 4922R-09L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - SMD 4.7 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
4.7 uH
15 %
2.9 A
47 mOhms
2.9 A
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-09L
T800
Datasheet
Mfr: 4922R-08L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - SMD 3.9 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
3.9 uH
15 %
3.07 A
42 mOhms
3.07 mA
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-08L
T800
Datasheet
Mfr: 4922R-21L
TTI: Not Assigned
Delevan
Availability:

Not Available Online

Power Inductors - SMD 47 uH

Not Available Online

Call
or
View Details
High Power Inductor
Unshielded
47 uH
15 %
1.04 A
362 mOhms
1.04 A
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-21L
T800
Datasheet
Mfr: 4922R-18L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - SMD 27 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
27 uH
15 %
1.48 A
179 mOhms
1.48 A
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-18L
T800
Datasheet
Mfr: 4922R-29L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - SMD 220 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
Unshielded
220 uH
15 %
500 mA
1.58 Ohms
220 mA
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-29L
T800
Datasheet
Mfr: 4922R-26L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - SMD 120 uH

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
120 uH
15 %
730 mA
735 mOhms
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
4922R-26L
T800
  • 1
  • 2
  • 3
  • 4
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)