4600 - Power Inductors - SMD
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 33 uH | 20 % | 1.45 A | 190 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
1,000In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 1 mH | 20 % | 270 mA | 4.9 Ohms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
2,000In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 100 uH | 20 % | 860 mA | 500 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
2,000In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 22 uH | 20 % | 1.8 A | 120 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
0In Stock1,000 On Order Expected 27-Jan-27 | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 6.8 uH | 30 % | 3.1 A | 52 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
0In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 68 uH | 20 % | 1.05 A | 360 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
0In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 10 uH | 20 % | 2.4 A | 66 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
0In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 3.3 uH | 30 % | 4.3 A | 29 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
Not Available Online | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 470 uH | 20 % | 390 mA | 2.8 Ohms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
Not Available Online | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 330 uH | 20 % | 460 mA | 1.85 Ohms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
Not Available Online | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 220 uH | 20 % | 570 mA | 1.05 Ohms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
0In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 47 uH | 20 % | 1.25 A | 260 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
0In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 2.2 uH | 30 % | 5 A | 21 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
0In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 150 uH | 20 % | 720 mA | 720 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
Not Available Online | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 15 uH | 20 % | 2.2 A | 94 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
Not Available Online | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 680 uH | 20 % | 320 mA | 3.9 Ohms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
0In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 1 uH | 30 % | 6.8 A | 13 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
0In Stock | 68 uH | 4600 | Cut Tape | |||||||||||||||||||||
0In Stock | 22 uH | 4600 | Cut Tape | |||||||||||||||||||||
Not Available Online | 10 uH | 4600 | ||||||||||||||||||||||
Not Available Online | 100 uH | 4600 | ||||||||||||||||||||||
Not Available Online | 6.8 uH | 4600 |