Toroid - Power Inductors - SMD
472 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PM2120-181K-RC TTI: PM2120-181K-RC J.W. Miller Availability: 126In Stock126 On Order Expected 11-Jan-27 Power Inductors - SMD 180uH 10% | 126In Stock126 On Order Expected 11-Jan-27 | High Power Inductor | Unshielded | 180 uH | 10 % | 5.3 A | 47 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 21.08 mm | Iron | PM2120 | Tray | ||||||||
Mfr: PE-53830SNLT TTI: PE-53830SNLT Pulse Electronics Availability: 200In StockPower Inductors - SMD TOROID 77uH 20% TOROID | 200In Stock | Power Inductor | 15.75 mm x 15.24 mm x 9.91 mm | Shielded | 77 uH | 20 % | 1.54 A | 200 mOhms | - 40 C | + 130 C | Standard | 15.75 mm | 15.24 mm | 9.91 mm | Reel | |||||||||
Mfr: PE-53935SNL TTI: PE-53935SNL Pulse Electronics Availability: 1,050In StockPower Inductors - SMD SIMPLE SWITCHER IND | 1,050In Stock | Power Inductor | 23.87 mm x 23.87 mm x 10.16 mm | Shielded | 250 uH | 20 % | 1.5 A | 230 mOhms | - 40 C | + 130 C | Standard | 23.87 mm | 23.87 mm | 10.16 mm | Tray | |||||||||
Mfr: PE-53831SNLT TTI: PE-53831SNLT Pulse Electronics Availability: 400In StockPower Inductors - SMD SIMPLE SWITCHER INDUCTOR | 400In Stock | Power Inductor | 15.75 mm x 15.24 mm x 9.91 mm | Shielded | 53 uH | 20 % | 1.87 A | 130 mOhms | - 40 C | + 130 C | Standard | 15.75 mm | 15.24 mm | 9.91 mm | Reel | |||||||||
Mfr: PE-53932SNLT TTI: PE-53932SNLT Pulse Electronics Availability: 150In StockPower Inductors - SMD SMT COMMON MODE INDUCTOR | 150In Stock | Toroidal | 37 uH | 20 % | 2.24 A | 100 mOhms | - 40 C | + 125 C | 15.75 mm | 15.24 mm | 9.91 mm | Reel | ||||||||||||
Mfr: PM2110-560K-RC TTI: PM2110-560K-RC Bourns Availability: 1,260In StockPower Inductors - SMD 56uH 10% | 1,260In Stock | High Power Inductor | Unshielded | 56 uH | 10 % | 6.2 A | 21 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 15.75 mm | Iron | PM2110 | Tray | ||||||||
Mfr: PE-53819SNLT TTI: PE-53819SNLT Pulse Electronics Availability: 3,000In StockPower Inductors - SMD SIMPLE SWITCHER INDUCTOR | 3,000In Stock | Power Inductor | 14.48 mm x 14.35 mm x 9.14 mm | Shielded | 173 uH | 20 % | 540 mA | 600 mOhms | - 40 C | + 130 C | Standard | 14.48 mm | 14.35 mm | 9.14 mm | Reel | |||||||||
Mfr: PE-54040SNL TTI: PE-54040SNL Pulse Electronics Availability: 770In StockPower Inductors - SMD SIMPLE SWITCHER IND | 770In Stock | Power Inductor | 23.87 mm x 23.87 mm x 10.16 mm | Shielded | 38 uH | 20 % | 3 A | 50 mOhms | - 40 C | + 130 C | Standard | 23.87 mm | 23.87 mm | 10.16 mm | PE-54 | Tray | ||||||||
Mfr: PM2110-330K-RC TTI: PM2110-330K-RC J.W. Miller Availability: 1,512In Stock1,260 On Order Expected 11-Jan-27 Power Inductors - SMD 33uH 10% | 1,512In Stock1,260 On Order Expected 11-Jan-27 | High Power Inductor | Unshielded | 33 uH | 10 % | 7 A | 13 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 13.21 mm | Iron | PM2110 | Tray | ||||||||
Mfr: PE-53606NLT TTI: PE-53606NLT Pulse Electronics Availability: 1,200In StockPower Inductors - SMD INDUCTOR | 1,200In Stock | Power Inductor | 11.18 mm x 11.05 mm x 9.14 mm | Shielded | 114 uH | 940 mA | 405 mOhms | - 40 C | + 130 C | Standard | 11.18 mm | 11.05 mm | 9.14 mm | SLIC | Reel | |||||||||
1,575In Stock | Power Inductor | 11.18 mm x 11.05 mm x 9.14 mm | Shielded | 114 uH | 940 mA | 405 mOhms | - 40 C | + 130 C | Standard | 11.18 mm | 11.05 mm | 9.14 mm | SLIC | Tray | ||||||||||
Mfr: PE-53653NLT TTI: PE-53653NLT Pulse Electronics Availability: 1,600In StockPower Inductors - SMD 16.1uH | 1,600In Stock | Power Inductor | 17.78 mm x 17.02 mm x 9.91 mm | Shielded | 16.1 uH | 5.1 A | 32 mOhms | - 40 C | + 130 C | Standard | 17.78 mm | 17.02 mm | 9.91 mm | SLIC | Reel | |||||||||
Mfr: PE-53634NLT TTI: PE-53634NLT Pulse Electronics Availability: 1,000In StockPower Inductors - SMD 50uH Toroid - SLIC | 1,000In Stock | Power Inductor | 17.78 mm x 17.02 mm x 9.91 mm | Shielded | 50 uH | 2.6 A | 133 mOhms | - 40 C | + 130 C | Standard | 17.78 mm | 17.02 mm | 9.91 mm | SLIC | Reel | |||||||||
890In Stock | Power Inductor | 23.87 mm x 23.87 mm x 10.16 mm | Shielded | 22.8 uH | 20 % | 4.9 A | 36 mOhms | - 40 C | + 130 C | Standard | 23.87 mm | 23.87 mm | 10.16 mm | Tray | ||||||||||
Mfr: PE-53663NLT TTI: PE-53663NLT Pulse Electronics Availability: 1,600In StockPower Inductors - SMD INDUCTOR NL | 1,600In Stock | Power Inductor | 17.78 mm x 17.02 mm x 9.91 mm | Shielded | 16 uH | 7.2 A | 18.7 mOhms | - 40 C | + 130 C | Standard | 17.78 mm | 17.02 mm | 9.91 mm | SLIC | Reel | |||||||||
Mfr: PM2120-471K-RC TTI: PM2120-471K-RC Bourns Availability: 126In StockPower Inductors - SMD 470uH 10% | 126In Stock | High Power Inductor | Unshielded | 470 uH | 10 % | 3.3 A | 119 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 21.59 mm | Iron | PM2120 | Tray | ||||||||
Mfr: PE-53634NL TTI: PE-53634NL Pulse Electronics Availability: 40In StockPower Inductors - SMD 50uH Toriod-SLIC | 40In Stock | Power Inductor | 17.78 mm x 17.02 mm x 9.91 mm | Shielded | 50 uH | 2.6 A | 133 mOhms | - 40 C | + 130 C | Standard | 17.78 mm | 17.02 mm | 9.91 mm | SLIC | Tray | |||||||||
240In Stock | Power Choke | 21.08 mm x 11.43 mm x 17.78 mm | Unshielded | 10 uH | 20 % | 5 A | 25 mOhms | - 40 C | + 130 C | Standard | 21.08 mm | 11.43 mm | 17.78 mm | Tray | ||||||||||
220In Stock | Power Choke | 24.13 mm x 15.24 mm x 34.29 mm | Unshielded | 33 uH | 20 % | 5 A | 47 mOhms | - 40 C | + 130 C | Standard | 24.13 mm | 15.24 mm | 34.29 mm | P084 | Tray | |||||||||
165In Stock | Power Choke | 24.13 mm x 15.24 mm x 34.29 mm | Unshielded | 50 uH | 20 % | 5 A | 50 mOhms | - 40 C | + 130 C | Standard | 15.24 mm | 15.24 mm | 24.13 mm | Tray | ||||||||||
Mfr: PE-53829SNL TTI: PE-53829SNL Pulse Electronics Availability: 640In StockPower Inductors - SMD 112uH 20% | 640In Stock | Power Inductor | 15.75 mm x 15.24 mm x 9.91 mm | Shielded | 112 uH | 20 % | 1.26 A | 300 mOhms | - 40 C | + 130 C | Standard | 15.75 mm | 15.24 mm | 9.91 mm | Tray | |||||||||
Mfr: PE-53683NL TTI: PE-53683NL Pulse Electronics Availability: 1,290In StockPower Inductors - SMD INDUCTOR NL | 1,290In Stock | Power Inductor | 28.19 mm x 25.4 mm x 9.91 mm | Shielded | 9.4 uH | 10.9 A | 12.3 mOhms | - 40 C | + 130 C | Standard | 28.19 mm | 25.4 mm | 9.91 mm | SLIC | Tray | |||||||||
170In Stock | Power Inductor | 17.02 mm x 17.78 mm x 9.91 mm | Shielded | 15 uH | 20 % | 5 A | 27 mOhms | - 40 C | + 130 C | Standard | 17.02 mm | 17.78 mm | 9.91 mm | P084 | Tray | |||||||||
Mfr: PE-54037SNL TTI: PE-54037SNL Pulse Electronics Availability: 360In StockPower Inductors - SMD SIMPLE SWITCHER IND | 360In Stock | Power Inductor | 23.87 mm x 23.87 mm x 10.16 mm | Shielded | 114 uH | 20 % | 2.22 A | 100 mOhms | - 40 C | + 130 C | Standard | 23.87 mm | 23.87 mm | 10.16 mm | Tray | |||||||||
Mfr: PE-54041SNL TTI: PE-54041SNL Pulse Electronics Availability: 990In StockPower Inductors - SMD SIMPLE SWITCHER IND | 990In Stock | Power Inductor | 17.78 mm x 17.02 mm x 9.91 mm | Shielded | 25 uH | 20 % | 3 A | 40 mOhms | - 40 C | + 130 C | Standard | 17.78 mm | 17.02 mm | 9.91 mm | PE-54 | Tray |