SRR - Power Inductors - SMD
1,317 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1208-120ML TTI: SRR1208-120ML Bourns Availability: 16,000In StockPower Inductors - SMD 12uH 20% SMD 1208 | 16,000In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 12 uH | 20 % | 4.8 A | 25 mOhms | 6.5 A | - 40 C | + 125 C | 19 | 11 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-100ML TTI: SRR1208-100ML Bourns Availability: 7,200In Stock16,400 On Order Expected Power Inductors - SMD 10uH 20% SMD 1208 | 7,200In Stock16,400 On Order Expected | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 10 uH | 20 % | 5 A | 21 mOhms | 6.7 A | - 40 C | + 125 C | 20 | 15 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-330YL TTI: SRR1208-330YL Bourns Availability: 21,200In StockPower Inductors - SMD 33uH 15% SMD 1208 | 21,200In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 33 uH | 15 % | 2.8 A | 62 mOhms | 3.8 A | - 40 C | + 125 C | 23 | 6.5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR0604-220ML TTI: SRR0604-220ML Bourns Availability: 11,000In Stock17,000 On Order Expected Power Inductors - SMD 22uH 20% SMD 0604 | 11,000In Stock17,000 On Order Expected | Power Inductor | 6.5 mm x 6.5 mm x 4.8 mm | Shielded | 22 uH | 20 % | 900 mA | 190 mOhms | 1.2 A | - 40 C | + 125 C | 16 | 25 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR1208-270ML TTI: SRR1208-270ML Bourns Availability: 2,400In Stock11,600 On Order Expected Power Inductors - SMD 27uH 20% SMD 1208 | 2,400In Stock11,600 On Order Expected | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 27 uH | 20 % | 3 A | 48 mOhms | 4.3 A | - 40 C | + 125 C | 23 | 6.5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-6R5ML TTI: SRR1208-6R5ML Bourns Availability: 7,200In Stock2,400 On Order Expected 26-Oct-26 Power Inductors - SMD 6.5uH 20% SMD 1208 | 7,200In Stock2,400 On Order Expected 26-Oct-26 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 6.5 uH | 20 % | 6 A | 18 mOhms | 8.4 A | - 40 C | + 125 C | 25 | 20 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR0604-6R8ML TTI: SRR0604-6R8ML Bourns Availability: 2,000In StockPower Inductors - SMD 6.8uH 20% SMD 0604 | 2,000In Stock | Power Inductor | 6.5 mm x 6.5 mm x 4.8 mm | Shielded | 6.8 uH | 20 % | 1.6 A | 70 mOhms | 2.05 A | - 40 C | + 125 C | 20 | 37 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR1208-470YL TTI: SRR1208-470YL Bourns Availability: 400In StockPower Inductors - SMD 47uH 15% SMD 1208 | 400In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 47 uH | 15 % | 2.2 A | 85 mOhms | 3.1 A | - 40 C | + 125 C | 24 | 5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR6603-103ML TTI: SRR6603-103ML Bourns Availability: 1,200In StockPower Inductors - SMD 10000uH 20% SMD 6603 | 1,200In Stock | Power Inductor | 6603 | Shielded | 10 mH | 20 % | 20 mA | 32.8 Ohms | 17 mA | - 55 C | + 125 C | 50 | 800 kHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR1206-120ML TTI: SRR1206-120ML Bourns Availability: 600In StockPower Inductors - SMD 12uH 20% SMD | 600In Stock | Power Inductor | 5050 | Shielded | 12 uH | 20 % | 3 A | 38 mOhms | 5.5 A | - 40 C | + 125 C | 18 | 17 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||
Mfr: SRR1280-150M TTI: SRR1280-150M Bourns Availability: 2,000In Stock13,200 On Order Expected Power Inductors - SMD 15uH 20% SMD 1280 | 2,000In Stock13,200 On Order Expected | Power Inductor | 5050 | Shielded | 15 uH | 20 % | 5.2 A | 28.5 mOhms | 5 A | - 40 C | + 125 C | 26 | 13 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
Mfr: SRR0604-102KL TTI: SRR0604-102KL Bourns Availability: 1,000In StockPower Inductors - SMD 1000uH 10% SMD 0604 | 1,000In Stock | Power Inductor | 2525 | Shielded | 1 mH | 10 % | 120 mA | 6.1 Ohms | 150 mA | - 40 C | + 125 C | 15 | 5.5 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR1208-102KL TTI: SRR1208-102KL Bourns Availability: 1,200In StockPower Inductors - SMD 1000uH 10% SMD 1208 | 1,200In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 1 mH | 10 % | 500 mA | 1.65 Ohms | 670 mA | - 40 C | + 125 C | 11 | 1 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR0603-100ML TTI: SRR0603-100ML Bourns Availability: 1,000In StockPower Inductors - SMD 10uH 20% SMD 0603 | 1,000In Stock | Power Inductor | 2525 | Shielded | 10 uH | 20 % | 1.1 A | 120 mOhms | 1.5 A | - 40 C | + 125 C | 16 | 25 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
Mfr: SRR0603-3R3ML TTI: SRR0603-3R3ML Bourns Availability: 1,000In StockPower Inductors - SMD 3.3uH 20% SMD | 1,000In Stock | Power Choke | 2525 | Shielded | 3.3 uH | 20 % | 1.8 A | 55 mOhms | 2.6 A | - 40 C | + 125 C | 16 | 85 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
Mfr: SRR1208-390YL TTI: SRR1208-390YL Bourns Availability: 3,200In StockPower Inductors - SMD 39uH 15% SMD 1208 | 3,200In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 39 uH | 15 % | 2.5 A | 76 mOhms | 3.4 A | - 40 C | + 125 C | 25 | 6 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR6603-472ML TTI: SRR6603-472ML Bourns Availability: 600In StockPower Inductors - SMD 4700uH 20% SMD 6603 | 600In Stock | Power Inductor | 6603 | Shielded | 4.7 mH | 20 % | 60 mA | 13.9 Ohms | 21 mA | - 55 C | + 125 C | 50 | 1 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR1208-682KL TTI: SRR1208-682KL Bourns Availability: 800In StockPower Inductors - SMD 6800uH 10% SMD 1208 | 800In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 6.8 mH | 10 % | 220 mA | 15.2 Ohms | 250 mA | - 40 C | + 125 C | 18 | 380 kHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR0604-101KL TTI: SRR0604-101KL Bourns Availability: 2,000In StockPower Inductors - SMD 100uH 10% SMD 0604 | 2,000In Stock | Power Inductor | 2525 | Shielded | 100 uH | 10 % | 400 mA | 650 mOhms | 570 mA | - 40 C | + 125 C | 23 | 13 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR0604-330KL TTI: SRR0604-330KL Bourns Availability: 1,000In StockPower Inductors - SMD 33uH 10% SMD 0604 | 1,000In Stock | Power Inductor | 2525 | Shielded | 33 uH | 10 % | 700 mA | 250 mOhms | 950 mA | - 40 C | + 125 C | 16 | 21 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | ||||
Mfr: SRR6603-6R8ML TTI: SRR6603-6R8ML Bourns Availability: 1,200In StockPower Inductors - SMD 6.8uH 20% SMD 6603 | 1,200In Stock | Power Inductor | 6603 | Shielded | 6.8 uH | 20 % | 1.2 A | 65 mOhms | 580 mA | - 55 C | + 125 C | 40 | 50 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR4011-470YL TTI: SRR4011-470YL Bourns Availability: 3,600In StockPower Inductors - SMD 47 UH 30% | 3,600In Stock | Power Inductor | 2020 | Shielded | 47 uH | 30 % | 480 mA | 1.25 Ohms | 400 mA | - 55 C | + 125 C | 10 | 18 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | Ferrite | SRR4011 | Reel | ||||
Mfr: SRR6603-330ML TTI: SRR6603-330ML Bourns Availability: 1,200In StockPower Inductors - SMD 33uH 20% SMD 6603 | 1,200In Stock | Power Inductor | 6603 | Shielded | 33 uH | 20 % | 600 mA | 190 mOhms | 240 mA | - 55 C | + 125 C | 40 | 20 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR3011-470YL TTI: SRR3011-470YL Bourns Availability: 9,600In StockPower Inductors - SMD 47uH 15% SMD 3011 | 9,600In Stock | Power Inductor | 1515 | Shielded | 47 uH | 30 % | 270 mA | 1.8 Ohms | 230 mA | - 40 C | + 125 C | 16 | 18 MHz | Standard | 3.8 mm | 3.8 mm | 1.15 mm | Ferrite | SRR3011 | Reel | ||||
Mfr: SRR1210-101M TTI: SRR1210-101M Bourns Availability: 500In Stock28,000 On Order Expected Power Inductors - SMD 100uH 20% SMD 1210 | 500In Stock28,000 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 100 uH | 20 % | 2.5 A | 135 mOhms | 2.2 A | - 40 C | + 125 C | 16 | 3 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel |