SMD - Power Inductors - SMD
42,406 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DFE252012P-2R2M=P2 TTI: DFE252012P-2R2M=P2 Murata Electronics Availability: 108,000In StockPower Inductors - SMD 2.2 UH 20% | 108,000In Stock | 2.2 uH | Standard | AEC-Q200 | DFE252012P | Reel | EKDMGN011-KIT | ||||||||||||||||||
Mfr: DR127-470-R TTI: DR127-470-R Eaton Electronics Availability: 0In Stock36,050 On Order Expected Power Inductors - SMD 47uH 5.28A 0.0719ohms | 0In Stock36,050 On Order Expected | Shielded | 47 uH | 20 % | 2.95 A | 71.9 mOhms | 5.28 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR127-100-R TTI: DR127-100-R Eaton Electronics Availability: 9,800In Stock3,500 On Order Expected 03-Sep-26 Power Inductors - SMD 10uH 11.2A 0.0172ohms | 9,800In Stock3,500 On Order Expected 03-Sep-26 | Shielded | 10 uH | 20 % | 6.04 A | 17.2 mOhms | 11.2 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR127-330-R TTI: DR127-330-R Eaton Electronics Availability: 5,950In StockPower Inductors - SMD 33uH 6.22A 0.06ohms | 5,950In Stock | Shielded | 33 uH | 20 % | 3.23 A | 60 mOhms | 6.22 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR127-220-R TTI: DR127-220-R Eaton Electronics Availability: 17,150In StockPower Inductors - SMD 22uH 7.57A 0.0391ohms | 17,150In Stock | Shielded | 22 uH | 20 % | 4 A | 39.1 mOhms | 7.57 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: IHLP2525CZER220M11 TTI: IHLP2525CZER220M11 Vishay / Dale Availability: 44,000In Stock20,000 On Order Expected 19-Nov-27 Power Inductors - SMD 22uH 20% | 44,000In Stock20,000 On Order Expected 19-Nov-27 | High Power Choke | 2525 (6363 metric) | Shielded | 22 uH | 20 % | 2.9 A | 135 mOhms | 2.5 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | IHLP-11 | Reel | |||||||
Mfr: CBC3225T100MR TTI: CBC3225T100MR TAIYO YUDEN Availability: 55,000In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA322525T101KR | 55,000In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 10 uH | 20 % | 900 mA | 172.9 mOhms | 900 mA | - 40 C | + 105 C | 23 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | CBC | Reel | LSQPA322525T100MR LLQPA322525T100MR | |||||
Mfr: MLZ1608N100L TTI: MLZ1608N100LT000 TDK Availability: 132,000In Stock196,000 On Order Expected Power Inductors - SMD 10 UH 20% | 132,000In Stock196,000 On Order Expected | Power Inductor | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 300 mA | 600 mOhms | 60 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLZ | Reel | MLZ1608N100LT000 - | ||||||
Mfr: SRR1280-150M TTI: SRR1280-150M Bourns Availability: 3,600In Stock11,200 On Order Expected Power Inductors - SMD 15uH 20% SMD 1280 | 3,600In Stock11,200 On Order Expected | Power Inductor | 5050 | Shielded | 15 uH | 20 % | 5.2 A | 28.5 mOhms | 5 A | - 40 C | + 125 C | 26 | 13 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: MLZ2012N100LT000 TTI: MLZ2012N100LT000 TDK Availability: 422,000In StockPower Inductors - SMD 10 UH 20% 500mA | 422,000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 500 mA | 300 mOhms | 110 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLZ | Reel | MLZ2012N100LT000 - | ||||||
450In Stock15,300 On Order Expected | High Power Choke | Unshielded | 22.4 uH | 15 % | 6.3 A | 25.7 mOhms | 6 A | - 40 C | + 155 C | Standard | 14.1 mm | 13.1 mm | 7.5 mm | Iron Powder | HC9 | Reel | |||||||||
Mfr: IHLP6767GZER101M11 TTI: IHLP6767GZER101M11 Vishay / Dale Availability: 13,800In Stock6,000 On Order Expected 10-Dec-27 Power Inductors - SMD 100uH 20% 500KHz | 13,800In Stock6,000 On Order Expected 10-Dec-27 | High Power Choke | 17.15 mm x 7 mm x 17.15 mm | Shielded | 100 uH | 20 % | 5 A | 110 mOhms | 4 A | - 55 C | + 125 C | 2.1 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | IHLP-6767GZ-11 | Reel | ||||||
Mfr: IHLP6767GZER330M11 TTI: IHLP6767GZER330M11 Vishay / Dale Availability: 4,200In Stock16,400 On Order Expected Power Inductors - SMD 33uH 20% 500KHz | 4,200In Stock16,400 On Order Expected | High Power Choke | 17.15 mm x 7 mm x 17.15 mm | Shielded | 33 uH | 20 % | 10.7 A | 37 mOhms | 9 A | - 55 C | + 125 C | 4.8 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | IHLP-6767GZ-11 | Reel | ||||||
Mfr: SRP1265A-100M TTI: SRP1265A-100M Bourns Availability: 4,500In Stock33,000 On Order Expected Power Inductors - SMD 10uH 20% SMD 1265 AEC-Q200 | 4,500In Stock33,000 On Order Expected | Power Inductor | Shielded | 10 uH | 20 % | 10 A | 16.5 mOhms | 15.5 A | - 55 C | + 150 C | 20 | 10 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: IHLP6767GZER100M11 TTI: IHLP6767GZER100M11 Vishay / Dale Availability: 2,000In Stock14,400 On Order Expected Power Inductors - SMD 10uH 20% 500KHz | 2,000In Stock14,400 On Order Expected | High Power Choke | 17.15 mm x 7 mm x 17.15 mm | Shielded | 10 uH | 20 % | 19 A | 9.33 mOhms | 17 A | - 55 C | + 125 C | 8 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | IHLP-6767GZ-11 | Reel | ||||||
Mfr: IHLP5050FDER100M01 TTI: IHLP5050FDER100M01 Vishay / Dale Availability: 2,000In Stock22,000 On Order Expected Power Inductors - SMD 10uH 20% | 2,000In Stock22,000 On Order Expected | High Power Choke | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 10 uH | 20 % | 10 A | 17.2 mOhms | 15.5 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: IHLP5050EZER100M01 TTI: IHLP5050EZER100M01 Vishay / Dale Availability: 14,000In Stock9,000 On Order Expected Power Inductors - SMD 10uH 20% | 14,000In Stock9,000 On Order Expected | High Power Choke | 12.9 mm x 5 mm x 12.9 mm | Shielded | 10 uH | 20 % | 9 A | 25.5 mOhms | 16 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 5 mm | Composite | IHLP-01 | Reel | IHLP5050EZER100MA1 IHLP5050EZEK100M01 | ||||||
Mfr: VLCF5020T-2R2N2R6-3 TTI: VLCF5020T-2R2N2R6-3 TDK Availability: 62,000In StockPower Inductors - SMD 2.2uH 30% | 62,000In Stock | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 2.2 uH | 30 % | 2.76 A | 71 mOhms | 2.62 A | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Reel | VLCF5020T-2R2N2R6-3 - | ||||||
Mfr: IHLP6767GZER150M11 TTI: IHLP6767GZER150M11 Vishay / Dale Availability: 200In Stock11,200 On Order Expected Power Inductors - SMD 15uH 20% 500KHz | 200In Stock11,200 On Order Expected | High Power Choke | 17.15 mm x 7 mm x 17.15 mm | Shielded | 15 uH | 20 % | 14 A | 14.4 mOhms | 12 A | - 55 C | + 125 C | 7.5 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | IHLP-6767GZ-11 | Reel | IHLP6767GZEK150M11 | |||||
Mfr: IHLP2525CZER1R0M01 TTI: IHLP2525CZER1R0M01 Vishay / Dale Availability: 160,000In StockPower Inductors - SMD 1uH 20% | 160,000In Stock | High Power Choke | 2525 (6363 metric) | Shielded | 1 uH | 20 % | 11 A | 10 mOhms | 22 A | - 55 C | + 125 C | 55 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | IHLP-01 | Reel | ||||||
Mfr: IHLP3232DZER3R3M01 TTI: IHLP3232DZER3R3M01 Vishay / Dale Availability: 9,500In Stock19,000 On Order Expected 22-Jul-26 Power Inductors - SMD 3.3uH 20% | 9,500In Stock19,000 On Order Expected 22-Jul-26 | High Power Choke | 3232 (8282 metric) | Shielded | 3.3 uH | 20 % | 9.2 A | 17.7 mOhms | 20 A | - 55 C | + 125 C | 25 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | IHLP-01 | Reel | ||||||
Mfr: IHLP2525CZER2R2M01 TTI: IHLP2525CZER2R2M01 Vishay / Dale Availability: 24,000In Stock72,000 On Order Expected Power Inductors - SMD 2.2uH 20% | 24,000In Stock72,000 On Order Expected | High Power Choke | 2525 (6363 metric) | Shielded | 2.2 uH | 20 % | 8 A | 20 mOhms | 14 A | - 55 C | + 125 C | 38 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | IHLP-01 | Reel | 410025-G | |||||
Mfr: IHLP4040DZER220M11 TTI: IHLP4040DZER220M11 Vishay / Dale Availability: 17,000In Stock8,500 On Order Expected 27-May-26 Power Inductors - SMD 22uH 20% | 17,000In Stock8,500 On Order Expected 27-May-26 | High Power Choke | 10.16 mm x 10.16 mm x 4 mm | Shielded | 22 uH | 20 % | 5 A | 66 mOhms | 4.5 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: IHLP4040DZER470M11 TTI: IHLP4040DZER470M11 Vishay / Dale Availability: 41,000In Stock17,500 On Order Expected 08-Jun-26 Power Inductors - SMD 47uH 20% | 41,000In Stock17,500 On Order Expected 08-Jun-26 | High Power Choke | 10.16 mm x 10.16 mm x 4 mm | Shielded | 47 uH | 20 % | 3.3 A | 145 mOhms | 3 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: IHLP5050CEER4R7M01 TTI: IHLP5050CEER4R7M01 Vishay / Dale Availability: 11,000In Stock15,000 On Order Expected Power Inductors - SMD 4.7uH 20% | 11,000In Stock15,000 On Order Expected | High Power Choke | 12.9 mm x 12.9 mm x 3.5 mm | Shielded | 4.7 uH | 20 % | 10 A | 15 mOhms | 24 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 3.5 mm | Composite | IHLP-01 | Reel |