Multilayer - Power Inductors - SMD
894 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,000In Stock | Power Inductor | 10 uH | Standard | Ferrite | MLZ | Reel | MLZ2012E100MT000 | ||||||||||||||||||
Mfr: LQM21PN3R3MGRD TTI: LQM21PN3R3MGRD Murata Electronics Availability: 4,000In StockPower Inductors - SMD Shielded Multilayer 0805, 3.3uH, 20%, 150mOhms | 4,000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 3.3 uH | 20 % | 1 A | 150 mOhms | - 55 C | + 125 C | 30 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | Ferrite | LQM | Reel | |||||||
Mfr: MLZ1608N100L TTI: MLZ1608N100LT000 TDK Availability: 132,000In Stock196,000 On Order Expected Power Inductors - SMD 10 UH 20% | 132,000In Stock196,000 On Order Expected | Power Inductor | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 300 mA | 600 mOhms | 60 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLZ | Reel | MLZ1608N100LT000 - | ||||||
Mfr: MLZ2012N100LT000 TTI: MLZ2012N100LT000 TDK Availability: 448,000In StockPower Inductors - SMD 10 UH 20% 500mA | 448,000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 500 mA | 300 mOhms | 110 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLZ | Reel | MLZ2012N100LT000 - | ||||||
Mfr: MLZ1608M100W TTI: MLZ1608M100WT000 TDK Availability: 28,000In Stock36,000 On Order Expected 23-Jul-26 Power Inductors - SMD 10 UH 20% | 28,000In Stock36,000 On Order Expected 23-Jul-26 | Power Inductor | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 250 mA | 1.05 Ohms | 90 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLZ | Reel | MLZ1608M100WT000 - | ||||||
48,000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 100 uH | 20 % | 140 mA | 3.5 Ohms | 30 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLZ | Reel | MLZ2012N101LT000 - | |||||||
Mfr: LCCNF1608KKTR24MA TTI: LCCNF1608KKTR24MA TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD 0.24uH 20% 3.2A 35mOhm AEC-Q200 | 3,000In Stock | Multilayer Metal Power Inductor | 0603 (1608 metric) | Shielded | 240 nH | 20 % | 3.2 A | 35 mOhms | 3.7 A | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 1 mm | Metal | AEC-Q200 | LCCN | Reel | ||||||
Mfr: LQM31PN1R0M00L TTI: LQM31PN1R0M00L Murata Electronics Availability: 9,000In Stock12,000 On Order Expected 21-May-26 Power Inductors - SMD 1.0 UH 20% | 9,000In Stock12,000 On Order Expected 21-May-26 | Power Inductor | 1206 (3216 metric) | Shielded | 1 uH | 20 % | 1.2 A | 150 mOhms | - 55 C | + 125 C | 60 MHz | Standard | 3.2 mm | 1.6 mm | 0.85 mm | LQM | Reel | ||||||||
Mfr: LCCNF2012KKTR47MA TTI: LCCNF2012KKTR47MA TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD 0.47uH 20% 3.8A 41mOhm AEC-Q200 | 3,000In Stock | Multilayer Metal Power Inductor | 0805 (2012 metric) | Shielded | 470 nH | 20 % | 3.8 A | 41 mOhms | 4.4 A | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Metal | AEC-Q200 | LCCN | Reel | ||||||
Mfr: MLZ2012N6R8LT000 TTI: MLZ2012N6R8LT000 TDK Availability: 8,000In StockPower Inductors - SMD 6.8 UH 20% | 8,000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 6.8 uH | 20 % | 550 mA | 250 mOhms | 110 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | MLZ | Reel | MLZ2012N6R8LT000 - | ||||||
Mfr: LSCNE2012HKTR24MD TTI: LSCNE2012HKTR24MD TAIYO YUDEN Availability: 4,000In StockPower Inductors - SMD 0.24uH 0805 20% HI CURR | 4,000In Stock | 0805 (2012 metric) | Shielded | 240 nH | 20 % | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.8 mm | Metal | LSCN | Reel | MCHK2012TR24MKG | ||||||||||
Mfr: LCCNF2012KKTR33MA TTI: LCCNF2012KKTR33MA TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD 0.33uH 20% 4.4A 30mOhm AEC-Q200 | 3,000In Stock | Multilayer Metal Power Inductor | 0805 (2012 metric) | Shielded | 330 nH | 20 % | 4.4 A | 30 mOhms | 5.1 A | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Metal | AEC-Q200 | LCCN | Reel | ||||||
Mfr: LQM18DN100M70L TTI: LQM18DN100M70L Murata Electronics Availability: 40,000In Stock60,000 On Order Expected 03-Aug-26 Power Inductors - SMD Fixed IND 10uH 300mA NONAUTO | 40,000In Stock60,000 On Order Expected 03-Aug-26 | High Power Inductor | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 100 mA | 1.05 Ohms | - 40 C | + 125 C | 32 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | LQM | Reel | ||||||
Mfr: LCCNF2012KKTR24MA TTI: LCCNF2012KKTR24MA TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD 0.24uH 20% 4.8A 20mOhm AEC-Q200 | 3,000In Stock | Multilayer Metal Power Inductor | 0805 (2012 metric) | Shielded | 240 nH | 20 % | 4.8 A | 20 mOhms | 5.5 A | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Metal | AEC-Q200 | LCCN | Reel | ||||||
Mfr: LCCNF2012KKT1R0MA TTI: LCCNF2012KKT1R0MA TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD 1uH 20% 2.7A 85mOhm AEC-Q200 | 3,000In Stock | Multilayer Metal Power Inductor | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 2.7 A | 85 mOhms | 3.1 A | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Metal | AEC-Q200 | LCCN | Reel | ||||||
Mfr: MCEK1210T1R0MHN TTI: MCEK1210T1R0MHN TAIYO YUDEN Availability: 5,000In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSCNB1210EKT1R5MB | 5,000In Stock | Power Inductor | 0504 (1210 metric) | Unshielded | 1 uH | 20 % | 1.1 A | 179 mOhms | 1.7 A | - 40 C | + 125 C | Standard | 1.25 mm | 1.05 mm | 0.5 mm | Metal | MC | Reel | LSCNB1210EKT1R0MB LLCNB1210EKT1R0MB | ||||||
12,000In Stock | Power Inductor | 2.2 uH | Standard | Ferrite | MLZ | Reel | |||||||||||||||||||
8,000In Stock | Power Inductor | 10 uH | Standard | Ferrite | MLZ | Reel | MLZ1608E100MT000 | ||||||||||||||||||
Mfr: LQM21PN2R2MGHL TTI: LQM21PN2R2MGHL Murata Electronics Availability: 6,000In StockPower Inductors - SMD Multilayer Inductor 0805, 2.2uH, 20%, 40MHz | 6,000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 1.3 A | 156 mOhms | 700 mA | - 40 C | + 85 C | 40 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | Ferrite | LQM | Reel | EKDMGN07-KIT | |||||
Mfr: MLZ2012M150WT000 TTI: MLZ2012M150WT000 TDK Availability: 4,000In Stock38,000 On Order Expected Power Inductors - SMD 15 UH 20% | 4,000In Stock38,000 On Order Expected | Power Inductor | 0805 (2012 metric) | Shielded | 15 uH | 20 % | 250 mA | 950 mOhms | 120 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLZ | Reel | MLZ2012M150WT000 - | ||||||
Mfr: CV201210-100K TTI: CV201210-100K Bourns Availability: 8,000In StockPower Inductors - SMD 10 UH 10% SHIELDED | 8,000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 10 uH | 10 % | 15 mA | 1.15 Ohms | - 55 C | + 125 C | 45 | 24 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | CV201210 | Reel | CV201210-100K. | |||||
Mfr: ASMPH-0603-2R2M-T TTI: ASMPH-0603-2R2M-T ABRACON Availability: 4,000In StockPower Inductors - SMD 2.2 UH 20% | 4,000In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 300 mA | 300 mOhms | 250 mA | - 40 C | + 85 C | 80 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | ASMPH-0603 | Reel | ||||||
Mfr: MLP2520S100MT0S1 TTI: MLP2520S100MT0S1 TDK Availability: 69,000In Stock48,000 On Order Expected 21-Jul-26 Power Inductors - SMD 10 UH 20% | 69,000In Stock48,000 On Order Expected 21-Jul-26 | Power Inductor | 1008 (2520 metric) | Shielded | 10 uH | 20 % | 700 mA | 280 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | MLP | Reel | MLP2520S100MT0S1 - | |||||||
Mfr: MLZ2012M6R8WT000 TTI: MLZ2012M6R8WT000 TDK Availability: 4,000In StockPower Inductors - SMD 6.8 UH 20% | 4,000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 6.8 uH | 20 % | 400 mA | 400 mOhms | 160 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLZ | Reel | MLZ2012M6R8WT000 - | ||||||
Mfr: LQM18PN2R2MGHD TTI: LQM18PN2R2MGHD Murata Electronics Availability: 16,000In StockPower Inductors - SMD 2.2 UH 20% | 16,000In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 1.05 A | 250 mOhms | 350 mA | - 40 C | + 85 C | 70 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQM | Reel | EKDMGN07-KIT |