Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP5050CEER2R2M01 TTI: IHLP5050CEER2R2M01 Vishay / Dale Availability: 3,000In StockLimited Supply Power Inductors - SMD 2.2uH 20% | 3,000In StockLimited Supply | Automotive Grade | 12.9 mm x 12.9 mm x 3.5 mm | Shielded | 2.2 uH | 20 % | 16 A | 8 mOhms | 29 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 3.5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: SRR1208-120ML TTI: SRR1208-120ML Bourns Availability: 6,800In Stock4,000 On Order Expected 26-Mar-27 Power Inductors - SMD 12uH 20% SMD 1208 | 6,800In Stock4,000 On Order Expected 26-Mar-27 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 12 uH | 20 % | 4.8 A | 25 mOhms | 6.5 A | - 40 C | + 125 C | 19 | 11 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | |||||
Mfr: B82559B5332A019 TTI: B82559B5332A019 TDK Availability: 7,380In StockPower Inductors - SMD 3.3uH 10% 2.25mOhm ERU19 AEC-Q200 | 7,380In Stock | Automotive Grade | 18.5 mm x 19.9 mm x 10.25 mm | Shielded | 3.3 uH | 10 % | 25.1 A | 2.25 mOhms | 35.1 A | - 40 C | + 150 C | 2 MHz | Standard | 19.9 mm | 18.5 mm | 10.25 mm | Ferrite | AEC-Q200 | ERU16 | Reel | B82559B5332A19 | ||||
Mfr: IHLP3232DZERR33M01 TTI: IHLP3232DZERR33M01 Vishay / Dale Availability: 4,000In StockPower Inductors - SMD .33uH 20% | 4,000In Stock | Automotive Grade | 3232 (8282 metric) | Shielded | 330 nH | 20 % | 29.5 A | 2.14 mOhms | 36 A | - 55 C | + 125 C | 97 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: SDR0503-100ML TTI: SDR0503-100ML Bourns Availability: 4,500In StockPower Inductors - SMD 10uH 20% SMD 0503 | 4,500In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 1.3 A | 130 mOhms | 1.6 A | - 40 C | + 125 C | 10 | 30 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | |||||||
Mfr: SDR1006-270KL TTI: SDR1006-270KL Bourns Availability: 800In StockPower Inductors - SMD 27uH 10% SMD 1006 | 800In Stock | Power Inductor | Unshielded | 27 uH | 10 % | 1.75 A | 110 mOhms | 3.4 A | - 40 C | + 125 C | 25 | 10 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | |||||||
Mfr: IHLP5050CEER5R6M01 TTI: IHLP5050CEER5R6M01 Vishay / Dale Availability: 500In StockLimited Supply Power Inductors - SMD 5.6uH 20% | 500In StockLimited Supply | Automotive Grade | 12.9 mm x 12.9 mm x 3.5 mm | Shielded | 5.6 uH | 20 % | 9.5 A | 19 mOhms | 19 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 3.5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP3232DZER8R2M11 TTI: IHLP3232DZER8R2M11 Vishay / Dale Availability: 500In StockPower Inductors - SMD 8.2uH 20% Low Profile | 500In Stock | Automotive Grade | 3232 (8282 metric) | Shielded | 8.2 uH | 20 % | 5.7 A | 45 mOhms | 6.6 A | - 55 C | + 125 C | 12.6 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | |||||
Mfr: IHLP6767GZEK330M11 TTI: IHLP6767GZEK330M11 Vishay / Dale Availability: 6,750In StockPower Inductors - SMD 33 UH 20% | 6,750In Stock | Automotive Grade | AEC-Q200 | Reel | |||||||||||||||||||||
Mfr: DFE252012F-100M=P2 TTI: DFE252012F-100M=P2 Murata Electronics Availability: 159,000In StockPower Inductors - SMD 10 UH 20% | 159,000In Stock | 10 uH | AEC-Q200 | DFE252012F | Reel | EKDMGN011-KIT | |||||||||||||||||||
Mfr: DFE252012F-R68M=P2 TTI: DFE252012F-R68M=P2 Murata Electronics Availability: 3,000In StockPower Inductors - SMD .68 UH 20% | 3,000In Stock | 680 nH | AEC-Q200 | DFE252012F | Reel | ||||||||||||||||||||
Mfr: VLS252010HBX-2R2M-1 TTI: VLS252010HBX-2R2M-1 TDK Availability: 16,000In StockPower Inductors - SMD 2.2uH 2.6A 120mOhms Power Circuits | 16,000In Stock | High Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 2.07 A | 120 mOhms | 2.6 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | VLS-HBX-1 | Reel | VLS252010HBX-2R2M-1 VLS252010HBX-2R2M | ||||||
Mfr: DFE201612E-1R0M=P2 TTI: DFE201612E-1R0M=P2 Murata Electronics Availability: 54,000In StockPower Inductors - SMD 1 UH 20% | 54,000In Stock | Power Inductor | 1 uH | DFE201612E | Reel | EKDMGN011-KIT | |||||||||||||||||||
Mfr: PQ2614BHA-100K TTI: PQ2614BHA-100K Bourns Availability: 3,857In StockPower Inductors - SMD 10uH 10% 30A AEC-Q200 GULL WING | 3,857In Stock | Automotive Grade | Shielded | 10 uH | 10 % | 30 A | 1.9 mOhms | 23.4 A | - 40 C | + 155 C | 15 MHz | Standard | 27.9 mm | 19.8 mm | 16 mm | Ferrite | AEC-Q200 | PQ2614BLA/BHA | Tray | ||||||
Mfr: VLS3012HBX-220M TTI: VLS3012HBX-220M TDK Availability: 8,000In StockPower Inductors - SMD 3x3x1.2mm 22uH 20% Magnetic Pwr Inductr | 8,000In Stock | Automotive Grade | 3 mm x 3 mm x 1.2 mm | Shielded | 22 uH | 20 % | 1.01 A | 761 mOhms | 1.21 A | - 40 C | + 105 C | Standard | 3 mm | 3 mm | 1.2 mm | Metal | AEC-Q200 | VLS-HBX | Reel | VLS3012HBX-220M - | |||||
Mfr: PA4341.103ANLT TTI: PA4341.103ANLT Pulse Electronics Availability: 3,000In StockPower Inductors - SMD 1 0uH 4A 3mm 20% SMT | 3,000In Stock | Automotive Grade | 7.4 mm x 6.8 mm x 3 mm | Shielded | 10 uH | 20 % | 4 A | 68 mOhms | 5.5 A | - 55 C | + 125 C | Standard | 7.4 mm | 6.8 mm | 3 mm | AEC-Q200 | PA4341.XXXANLT | Reel | |||||||
Mfr: SRN8040TA-470M TTI: SRN8040TA-470M Bourns Availability: 1,000In Stock2,000 On Order Expected 10-Aug-27 Power Inductors - SMD 47uH 20% 1.7A non-shdSMD AEC-Q200 | 1,000In Stock2,000 On Order Expected 10-Aug-27 | Automotive Grade | Semi-Shielded | 47 uH | 20 % | 2 A | 135 mOhms | 2.2 A | - 55 C | + 125 C | 12 | 12 MHz | Standard | 8 mm | 8 mm | 5.5 mm | Ferrite | AEC-Q200 | SRN8040TA | Reel | |||||
Mfr: IHLP5050CEER3R3M01 TTI: IHLP5050CEER3R3M01 Vishay / Dale Availability: 1,500In StockLimited Supply Power Inductors - SMD 3.3uH 20% | 1,500In StockLimited Supply | Automotive Grade | 12.9 mm x 12.9 mm x 3.5 mm | Shielded | 3.3 uH | 20 % | 12 A | 12 mOhms | 27 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 3.5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP2525CZERR15M01 TTI: IHLP2525CZERR15M01 Vishay / Dale Availability: 6,000In Stock20,000 On Order Expected 25-Nov-26 Limited Supply Power Inductors - SMD .15uH 20% | 6,000In Stock20,000 On Order Expected 25-Nov-26 Limited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 150 nH | 20 % | 26 A | 2.5 mOhms | 52 A | - 55 C | + 125 C | 180 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: LCCNF1608KKTR47MA TTI: LCCNF1608KKTR47MA TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD 0.47uH 20% 2.6A 65mOhm AEC-Q200 | 3,000In Stock | Automotive Grade | 0603 (1608 metric) | Shielded | 470 nH | 20 % | 2.6 A | 65 mOhms | 3 A | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 1 mm | Metal | AEC-Q200 | LCCN | Reel | ||||||
Mfr: IHLP1212BZEZ3R3M1Z TTI: IHLP1212BZEZ3R3M1Z Vishay / Dale Availability: 3,000In Stock18,000 On Order Expected 03-Dec-26 Power Inductors - SMD 3.3uH 4.5A Low DCR 3x3x2mm | 3,000In Stock18,000 On Order Expected 03-Dec-26 | Automotive Grade | 1212 (3030 metric) | Shielded | 3.3 uH | 20 % | 54.9 mOhms | 4.8 A | - 55 C | + 125 C | 30 MHz | Standard | 3 mm | 3 mm | 2 mm | AEC-Q200 | IHLP1212-EZ-1Z | Reel | |||||||
Mfr: VLS5030EX-220M-D TTI: VLS5030EX-220M-D TDK Availability: 4,000In StockPower Inductors - SMD 22uH 20% 100kHz 0.18Ohm 1.5A AEC-Q200 | 4,000In Stock | Automotive Grade | Shielded | 22 uH | 20 % | 1.7 A | - 40 C | + 150 C | Standard | 5.3 mm | 5 mm | 3 mm | Ferrite | AEC-Q200 | VLS-EX-D | Reel | VLS5030EX-220M-D - | ||||||||
Mfr: VLCF5020T-101MR27 TTI: VLCF5020T-101MR27 TDK Availability: 5,000In StockPower Inductors - SMD 100uH 0.27A 5x5x2.0mm | 5,000In Stock | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 100 uH | 20 % | 520 mA | 1.581 Ohms | 270 mA | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Reel | VLCF5020T-101MR27 - | ||||||
Mfr: HC2LP-2R2-R TTI: HC2LP-2R2-R Eaton Electronics Availability: 10,660In Stock14,300 On Order Expected Power Inductors - SMD 2.2uH 31.9A 0.0023ohms | 10,660In Stock14,300 On Order Expected | High Power Choke | Unshielded | 2 uH | 20 % | 24.3 A | 2.3 mOhms | 31.9 A | - 40 C | + 125 C | Standard | 19.2 mm | 19.2 mm | 11.18 mm | Ferrite | HC2LP | Reel | ||||||||
Mfr: HC2LP-6R0-R TTI: HC2LP-6R0-R Eaton Electronics Availability: 14,690In StockPower Inductors - SMD 6.0uH 16.5A 0.0046ohms | 14,690In Stock | High Power Choke | Unshielded | 6 uH | 20 % | 17 A | 4.6 mOhms | 16.5 A | - 40 C | + 125 C | Standard | 19.2 mm | 19.2 mm | 11.18 mm | Ferrite | HC2LP | Reel |