Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP1212BZEZ2R2M1Z TTI: IHLP1212BZEZ2R2M1Z Vishay / Dale Availability: 30,000In StockPower Inductors - SMD 2.2uH 5.7A Low DCR 3x3x2mm | 30,000In Stock | Automotive Grade | 1212 (3030 metric) | Shielded | 2.2 uH | 20 % | 40.5 mOhms | 6.9 A | - 55 C | + 125 C | 35 MHz | Standard | 3 mm | 3 mm | 2 mm | AEC-Q200 | IHLP1212-EZ-1Z | Reel | |||||||
Mfr: LQM2HPN1R0MG0L TTI: LQM2HPN1R0MG0L Murata Electronics Availability: 33,000In StockPower Inductors - SMD 1.0 UH 20% | 33,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 1.6 A | 69 mOhms | - 55 C | + 125 C | 60 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ceramic | LQM | Reel | |||||||
Mfr: LQM2HPN4R7MG0L TTI: LQM2HPN4R7MG0L Murata Electronics Availability: 45,000In StockPower Inductors - SMD 4.7 UH 20% | 45,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 1.1 A | 138 mOhms | - 55 C | + 125 C | 25 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ferrite | LQM | Reel | |||||||
Mfr: IHLP3232DZER100M11 TTI: IHLP3232DZER100M11 Vishay / Dale Availability: 500In Stock12,500 On Order Expected 31-Dec-26 Power Inductors - SMD 10uH 20% Low Profile | 500In Stock12,500 On Order Expected 31-Dec-26 | Automotive Grade | 3232 (8282 metric) | Shielded | 10 uH | 20 % | 5.4 A | 51.8 mOhms | 6.4 A | - 55 C | + 125 C | 12 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | |||||
Mfr: LQM2MPN2R2NG0L TTI: LQM2MPN2R2NG0L Murata Electronics Availability: 237,000In StockPower Inductors - SMD 2.2 UH 30% | 237,000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 2.2 uH | 30 % | 1.2 A | 138 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQM | Reel | |||||||
Mfr: IHLP6767GZERR47M01 TTI: IHLP6767GZERR47M01 Vishay / Dale Availability: 13,400In StockPower Inductors - SMD .47uH 20% upto 2MHz | 13,400In Stock | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 470 nH | 20 % | 62 A | 1.03 mOhms | 123 A | - 55 C | + 125 C | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-01 | Reel | IHLP6767GZEBR47M01 | |||||
Mfr: PM3316-680M-RC TTI: PM3316-680M-RC Bourns Availability: 500In Stock3,500 On Order Expected Power Inductors - SMD 68uH 20% | 500In Stock3,500 On Order Expected | Power Inductor | Unshielded | 68 uH | 20 % | 1.4 A | 200 mOhms | 1.4 A | - 55 C | + 125 C | 25 | 11 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
Mfr: BRL3225T2R2M TTI: BRL3225T2R2M TAIYO YUDEN Availability: 40,000In StockPower Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 1210, 2.2uH+ / -20%, T&R | 40,000In Stock | Power Inductor | 1210 (3225 metric) | Semi-Shielded | 2.2 uH | 20 % | 1.6 A | 78 mOhms | 1.85 A | - 40 C | + 105 C | 150 MHz | Standard | 3.2 mm | 2.5 mm | 1.7 mm | Ferrite | BRL | Reel | LSQPB322517T2R2M LLQPB322517T2R2M | |||||
Mfr: SRN1060-101M TTI: SRN1060-101M Bourns Availability: 9,000In StockPower Inductors - SMD 100uH 20% SMD 1060 | 9,000In Stock | Power Inductor | Semi-Shielded | 100 uH | 20 % | 1.7 A | 210 mOhms | 1.7 A | - 40 C | + 125 C | 4 MHz | Standard | 10 mm | 9.8 mm | 6 mm | Ferrite | SRN1060 | Reel | |||||||
Mfr: SRP1265A-470M TTI: SRP1265A-470M Bourns Availability: 17,000In Stock10,000 On Order Expected 09-Dec-26 Power Inductors - SMD 47uH 20% SMD 1265 AEC-Q200 | 17,000In Stock10,000 On Order Expected 09-Dec-26 | Automotive Grade | Shielded | 47 uH | 20 % | 6.5 A | 90 mOhms | 9.5 A | - 55 C | + 150 C | 20 | 4 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: PA4342.682NLT TTI: PA4342.682NLT Pulse Electronics Availability: 11,500In StockPower Inductors - SMD 6.8uH 8.5A 4mm 20% Low Prof | 11,500In Stock | Automotive Grade | 11.5 mm x 10.3 mm x 4 mm | Shielded | 6.8 uH | 20 % | 8.5 A | 23.3 mOhms | 13.5 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 4 mm | AEC-Q200 | PA4342.XXXNLT | Reel | |||||||
Mfr: PM5022-101M-RC TTI: PM5022-101M-RC Bourns Availability: 7,750In Stock6,250 On Order Expected 04-Feb-27 Power Inductors - SMD 100uH 20% | 7,750In Stock6,250 On Order Expected 04-Feb-27 | Power Inductor | Unshielded | 100 uH | 20 % | 1.7 A | 190 mOhms | 3.2 A | - 40 C | + 125 C | 25 | 7 MHz | Standard | 18.3 mm | 14 mm | 6.6 mm | Ferrite | PM5022 | Reel | ||||||
Mfr: SRN6045-4R7Y TTI: SRN6045-4R7Y Bourns Availability: 24,000In StockPower Inductors - SMD 4.7uH 30% SMD 6045 | 24,000In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 4.7 uH | 30 % | 3 A | 37.6 mOhms | 4 A | - 40 C | + 125 C | 15 | 22 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
Mfr: SRN8040-3R3Y TTI: SRN8040-3R3Y Bourns Availability: 6,000In Stock12,000 On Order Expected Power Inductors - SMD 3.3uH 30% SMD 8040 | 6,000In Stock12,000 On Order Expected | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 3.3 uH | 30 % | 5.6 A | 21 mOhms | 5.5 A | - 40 C | + 105 C | 13 | 34 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | ||||
Mfr: IHLP5050FDERR47M01 TTI: IHLP5050FDERR47M01 Vishay / Dale Availability: 4,500In StockLimited Supply Power Inductors - SMD .47uH 20% | 4,500In StockLimited Supply | Automotive Grade | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 470 nH | 20 % | 41 A | 1.2 mOhms | 63 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP5050FDEBR47M01 | |||||
Mfr: IHLP2020CZERR47M01 TTI: IHLP2020CZERR47M01 Vishay / Dale Availability: 6,000In Stock14,000 On Order Expected 14-Jan-27 Power Inductors - SMD .47uH 20% | 6,000In Stock14,000 On Order Expected 14-Jan-27 | Automotive Grade | 2020 (5252 metric) | Shielded | 470 nH | 20 % | 12.2 A | 7.04 mOhms | 16 A | - 55 C | + 125 C | 84 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2020CZEBR47M01 | ||||
Mfr: IHLP6767GZER6R8M01 TTI: IHLP6767GZER6R8M01 Vishay / Dale Availability: 8,600In Stock200 On Order Expected 06-Jan-27 Power Inductors - SMD 6.8uH 20% upto 2MHz | 8,600In Stock200 On Order Expected 06-Jan-27 | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 6.8 uH | 20 % | 19 A | 8.83 mOhms | 32 A | - 55 C | + 125 C | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-01 | Reel | IHLP6767GZEB6R8M01 | |||||
Mfr: IHLP4040DZER3R3M01 TTI: IHLP4040DZER3R3M01 Vishay / Dale Availability: 7,500In StockPower Inductors - SMD 3.3uH 20% | 7,500In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 3.3 uH | 20 % | 10 A | 14.4 mOhms | 18.6 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: DR125-220-R TTI: DR125-220-R Eaton Electronics Availability: 18,600In StockPower Inductors - SMD 22uH 4.7A 0.0396ohms | 18,600In Stock | Shielded | 22 uH | 20 % | 3.7 A | 39.6 mOhms | 4.71 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR127-331-R TTI: DR127-331-R Eaton Electronics Availability: 10,150In Stock4,200 On Order Expected 22-Feb-27 Power Inductors - SMD 330uH 2A 0.574ohms | 10,150In Stock4,200 On Order Expected 22-Feb-27 | Shielded | 330 uH | 20 % | 1.04 A | 574 mOhms | 2.01 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: SRR1280-100M TTI: SRR1280-100M Bourns Availability: 13,600In Stock10,000 On Order Expected 03-Feb-27 Power Inductors - SMD 10uH 20% SMD 1280 | 13,600In Stock10,000 On Order Expected 03-Feb-27 | Power Inductor | 5050 | Shielded | 10 uH | 20 % | 6 A | 19.5 mOhms | 6.3 A | - 40 C | + 125 C | 24 | 17 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: DR74-101-R TTI: DR74-101-R Eaton Electronics Availability: 11,000In StockPower Inductors - SMD 100uH 0.99A 0.383ohms | 11,000In Stock | Shielded | 100 uH | 20 % | 860 mA | 383 mOhms | 990 mA | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR74-220-R TTI: DR74-220-R Eaton Electronics Availability: 5,500In StockPower Inductors - SMD 22uH 2.13A 0.0925ohms | 5,500In Stock | Shielded | 22 uH | 20 % | 1.75 A | 92.5 mOhms | 2.13 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
2,000In Stock5,500 On Order Expected | High Power Choke | Unshielded | 3.59 uH | 15 % | 16.76 A | 3.5 mOhms | 13.4 A | - 40 C | + 125 C | Standard | 13 mm | 13 mm | 10 mm | Ferrite | HC1 | Reel | |||||||||
Mfr: PM1812-100J-RC TTI: PM1812-100J-RC Bourns Availability: 3,500In Stock8,000 On Order Expected 22-Mar-27 Power Inductors - SMD 10uH 5% | 3,500In Stock8,000 On Order Expected 22-Mar-27 | Power Inductor | 1812 (4532 metric) | Unshielded | 10 uH | 5 % | 250 mA | 1.6 Ohms | - 55 C | + 105 C | 50 | 20 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | PM1812-100J-RC. |