Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP7028A-100M TTI: SRP7028A-100M Bourns Availability: 5,000In Stock20,000 On Order Expected 20-May-27 Power Inductors - SMD 10uH 20% SMD 7028 AEC-Q200 | 5,000In Stock20,000 On Order Expected 20-May-27 | Automotive Grade | Shielded | 10 uH | 20 % | 6 A | 85 mOhms | 6 A | - 40 C | + 150 C | 20 | 14 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
Mfr: LQH3NPN100MJRL TTI: LQH3NPN100MJRL Murata Electronics Availability: 16,000In Stock16,000 On Order Expected 22-Dec-26 Power Inductors - SMD 10 UH 20% | 16,000In Stock16,000 On Order Expected 22-Dec-26 | Power Inductor | 1212 (3030 metric) | Shielded | 10 uH | 20 % | 1.12 A | 280 mOhms | - 40 C | + 125 C | 20 MHz | Standard | 3 mm | 3 mm | 0.9 mm | Ferrite | LQH3NPN_JR | Reel | EKDMGN08A-KIT | ||||||
Mfr: SPM6545VT-220M-D TTI: SPM6545VT-220M-D TDK Availability: 18,000In StockPower Inductors - SMD 22uH 20% 94.6mOhm AEC-Q200 | 18,000In Stock | Automotive Grade | 7 mm x 6.5 mm x 4.5 mm | Shielded | 22 uH | 20 % | 3.2 A | 94.6 mOhms | 3.9 A | - 55 C | + 155 C | Standard | 7 mm | 6.5 mm | 4.5 mm | Metal | AEC-Q200 | SPM-VT-D | Reel | SPM6545VT-220M-D - | |||||
Mfr: IFSC1515AHER4R7M01 TTI: IFSC1515AHER4R7M01 Vishay / Dale Availability: 18,000In Stock54,000 On Order Expected Power Inductors - SMD 4.7uH 20% | 18,000In Stock54,000 On Order Expected | High Power Choke | 1515 (4040 metric) | Shielded | 4.7 uH | 20 % | 2.3 A | 89 mOhms | 2.05 A | - 55 C | + 125 C | Standard | 4 mm | 4 mm | 1.8 mm | IFSC-1515AH-01 | Reel | ||||||||
Mfr: LQH32PN220MN0L TTI: LQH32PN220MN0L Murata Electronics Availability: 144,000In StockPower Inductors - SMD 22 UH 20% | 144,000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 22 uH | 20 % | 500 mA | 810 mOhms | - 40 C | + 125 C | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: IHLP6767GZER100M11 TTI: IHLP6767GZER100M11 Vishay / Dale Availability: 7,600In Stock12,000 On Order Expected 21-Dec-26 Power Inductors - SMD 10uH 20% 500KHz | 7,600In Stock12,000 On Order Expected 21-Dec-26 | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 10 uH | 20 % | 19 A | 9.33 mOhms | 17 A | - 55 C | + 125 C | 8 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | |||||
Mfr: CBC3225T1R0MR TTI: CBC3225T1R0MR TAIYO YUDEN Availability: 3,000In Stock97,000 On Order Expected Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 1.0uH+ / -20%, T&R | 3,000In Stock97,000 On Order Expected | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 1 uH | 20 % | 1.44 A | 71.5 mOhms | 2 A | - 40 C | + 105 C | 250 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | CBC | Reel | LSQPA322525T1R0MR LLQPA322525T1R0MR | |||||
Mfr: IHLP5050FDER220M5A TTI: IHLP5050FDER220M5A Vishay / Dale Availability: 2,250In StockLimited Supply Power Inductors - SMD 22uH 20% High Temp AEC-Q200 | 2,250In StockLimited Supply | Automotive Grade | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 22 uH | 20 % | 9 A | 33.49 mOhms | 6.3 A | - 55 C | + 155 C | 6.6 MHz | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | AEC-Q200 | IHLP-5A | Reel | |||||
Mfr: SRN6045-680M TTI: SRN6045-680M Bourns Availability: 58,000In Stock8,000 On Order Expected 18-Nov-26 Power Inductors - SMD 68uH 20% SMD 6045 | 58,000In Stock8,000 On Order Expected 18-Nov-26 | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 68 uH | 20 % | 900 mA | 351 mOhms | 1 A | - 40 C | + 125 C | 13 | 6 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
Mfr: BRC2012T2R2MD TTI: BRC2012T2R2MD TAIYO YUDEN Availability: 108,000In StockPower Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0805, 2.2uH+ / -20%, T&R | 108,000In Stock | High Power Inductor | 0805 (2012 metric) | Semi-Shielded | 2.2 uH | 20 % | 1 A | 143 mOhms | 1.1 A | - 40 C | + 105 C | 350 MHz | Standard | 2 mm | 1.25 mm | 1.4 mm | Ferrite | BRC | Reel | LSQPB201214T2R2MD LLQPB201214T2R2MD | |||||
Mfr: MLZ2012N101LT000 TTI: MLZ2012N101LT000 TDK Availability: 16,000In StockPower Inductors - SMD 100 UH | 16,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 100 uH | 20 % | 140 mA | 3.5 Ohms | 30 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N101LT000 - | |||||
Mfr: IHLP3232DZER330M51 TTI: IHLP3232DZER330M51 Vishay / Dale Availability: 5,000In StockPower Inductors - SMD 33uH 20% | 5,000In Stock | Automotive Grade | 3232 (8282 metric) | Shielded | 33 uH | 20 % | 3.1 A | 159.43 Ohms | 3.2 A | - 55 C | + 125 C | 6.1 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-51 | Reel | |||||
Mfr: IHLP2020BZER6R8M01 TTI: IHLP2020BZER6R8M01 Vishay / Dale Availability: 12,000In StockPower Inductors - SMD 6.8uH 20% | 12,000In Stock | Automotive Grade | 2020 (5252 metric) | Shielded | 6.8 uH | 20 % | 2.4 A | 150 mOhms | 4.3 A | - 55 C | + 125 C | 21 MHz | Standard | 5.18 mm | 5.18 mm | 2 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2020BZEK6R8M01 | ||||
Mfr: IHLP2020CZER1R5M11 TTI: IHLP2020CZER1R5M11 Vishay / Dale Availability: 24,000In StockPower Inductors - SMD 1.5uH 20% | 24,000In Stock | Automotive Grade | 2020 (5252 metric) | Shielded | 1.5 uH | 20 % | 7.5 A | 18.5 mOhms | 7 A | - 55 C | + 125 C | 40 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-11 | Reel | |||||
Mfr: DFE252012P-1R0M=P2 TTI: DFE252012P-1R0M=P2 Murata Electronics Availability: 48,000In Stock3,000 On Order Expected 15-Dec-26 Power Inductors - SMD 1 UH 20% | 48,000In Stock3,000 On Order Expected 15-Dec-26 | 1 uH | Standard | AEC-Q200 | DFE252012P | Reel | EKDMGN011-KIT | ||||||||||||||||||
Mfr: DFE252012P-1R5M=P2 TTI: DFE252012P-1R5M=P2 Murata Electronics Availability: 45,000In Stock18,000 On Order Expected 08-Dec-26 Power Inductors - SMD 1.5 UH 20% | 45,000In Stock18,000 On Order Expected 08-Dec-26 | 1.5 uH | Standard | AEC-Q200 | DFE252012P | Reel | EKDMGN011-KIT | ||||||||||||||||||
Mfr: TFM252012ALMA1R0MTAA TTI: TFM252012ALMA1R0MTAA TDK Availability: 15,000In Stock66,000 On Order Expected Power Inductors - SMD 1.0uH 35mOhms 4.2A AEC-Q200 | 15,000In Stock66,000 On Order Expected | Automotive Grade | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 3.7 A | 42 mOhms | 4.7 A | - 55 C | + 150 C | Flexible (Soft) | 2.5 mm | 2 mm | 1.2 mm | Metal | AEC-Q200 | TFM-ALMA | Reel | TFM252012ALMA1R0MTAA - | |||||
Mfr: SRP1265A-100M TTI: SRP1265A-100M Bourns Availability: 14,000In Stock23,000 On Order Expected 01-Mar-27 Power Inductors - SMD 10uH 20% SMD 1265 AEC-Q200 | 14,000In Stock23,000 On Order Expected 01-Mar-27 | Automotive Grade | Shielded | 10 uH | 20 % | 10 A | 16.5 mOhms | 15.5 A | - 55 C | + 150 C | 20 | 10 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRP1265A-220M TTI: SRP1265A-220M Bourns Availability: 70,500In Stock17,000 On Order Expected 03-Mar-27 Power Inductors - SMD 22uH 20% SMD 1265 AEC-Q200 | 70,500In Stock17,000 On Order Expected 03-Mar-27 | Automotive Grade | Shielded | 22 uH | 20 % | 9 A | 37 mOhms | 12 A | - 55 C | + 150 C | 20 | 6 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: IHLP5050EZER2R2M01 TTI: IHLP5050EZER2R2M01 Vishay / Dale Availability: 3,000In Stock16,000 On Order Expected Limited Supply Power Inductors - SMD 2.2uH 20% | 3,000In Stock16,000 On Order Expected Limited Supply | Automotive Grade | 12.9 mm x 5 mm x 12.9 mm | Shielded | 2.2 uH | 20 % | 20 A | 5.5 mOhms | 32 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | 267A239-13 | |||||
Mfr: IHLP4040DZERR47M11 TTI: IHLP4040DZERR47M11 Vishay / Dale Availability: 14,000In StockPower Inductors - SMD 0.47uH 20% | 14,000In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 470 nH | 20 % | 30 A | 1.68 mOhms | 30 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: DR125-221-R TTI: DR125-221-R Eaton Electronics Availability: 2,400In Stock2,400 On Order Expected 04-Jan-27 Power Inductors - SMD 220uH 1.5A 0.384ohms | 2,400In Stock2,400 On Order Expected 04-Jan-27 | Shielded | 220 uH | 20 % | 1.51 A | 384 mOhms | 1.51 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR125-330-R TTI: DR125-330-R Eaton Electronics Availability: 15,600In StockPower Inductors - SMD 33uH 3.8A 0.0505ohms | 15,600In Stock | Shielded | 33 uH | 20 % | 3.28 A | 50.5 mOhms | 3.84 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR127-151-R TTI: DR127-151-R Eaton Electronics Availability: 18,900In StockPower Inductors - SMD 150uH 3.0A 0.247ohms | 18,900In Stock | Shielded | 150 uH | 20 % | 1.59 A | 247 mOhms | 3.01 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: IHLP5050CEER6R8M01 TTI: IHLP5050CEER6R8M01 Vishay / Dale Availability: 3,000In StockLimited Supply Power Inductors - SMD 6.8uH 20% | 3,000In StockLimited Supply | Automotive Grade | 12.9 mm x 12.9 mm x 3.5 mm | Shielded | 6.8 uH | 20 % | 9 A | 22 mOhms | 18 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 3.5 mm | Composite | AEC-Q200 | IHLP-01 | Reel |