Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NRS3015T4R7MNGHV TTI: NRS3015T4R7MNGHV TAIYO YUDEN Availability: 26,000In StockPower Inductors - SMD High Quality, INDUCTOR SMD POWER, 4.7uH+ / -20%, T&R | 26,000In Stock | Automotive Grade | 1212 (3030 metric) | Semi-Shielded | 4.7 uH | 20 % | 1.04 A | 144 mOhms | 1.02 A | - 40 C | + 125 C | 40 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | NRS | Reel | LCXND3030QKT4R7MNG | ||||
Mfr: MLZ2012N220LTD25 TTI: MLZ2012N220LTD25 TDK Availability: 4,000In StockPower Inductors - SMD 22uH 871mohms 300mA AEC-Q200 | 4,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 22 uH | 20 % | 300 mA | 670 mOhms | 70 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N220LTD25 - | |||||
Mfr: SRN1060-470M TTI: SRN1060-470M Bourns Availability: 3,000In StockPower Inductors - SMD 47uH 20% SMD 1060 | 3,000In Stock | Power Inductor | Semi-Shielded | 47 uH | 20 % | 2.5 A | 110 mOhms | 2.3 A | - 40 C | + 125 C | 6 MHz | Standard | 10 mm | 9.8 mm | 6 mm | Ferrite | SRN1060 | Reel | |||||||
Mfr: LQH2HPN100MGRL TTI: LQH2HPN100MGRL Murata Electronics Availability: 3,000In StockPower Inductors - SMD Chip Coil 1008, 10uH, 20%, 30 MHz | 3,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 10 uH | 20 % | 710 mA | 672 mOhms | - 40 C | + 125 C | 30 MHz | Standard | 2.5 mm | 2 mm | 0.55 mm | Ferrite | LQH | Reel | EKDMGN07-KIT | ||||||
Mfr: SRU1048A-150Y TTI: SRU1048A-150Y Bourns Availability: 3,600In StockPower Inductors - SMD 15uH 30% SMD 1048 AEC-Q200 | 3,600In Stock | Automotive Grade | Shielded | 15 uH | 30 % | 2.7 A | 40 mOhms | 2.7 A | - 40 C | + 125 C | 30 | 14 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRU1048A | Reel | |||||
Mfr: NRS4018T150MDGJV TTI: NRS4018T150MDGJV TAIYO YUDEN Availability: 31,500In StockPower Inductors - SMD High Quality, INDUCTOR SMD POWER, 15uH+ / -20%, T&R | 31,500In Stock | Automotive Grade | 4018 | Semi-Shielded | 15 uH | 20 % | 850 mA | 252 mOhms | 1.1 A | - 40 C | + 125 C | 18 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | NRS | Reel | LCXND4040TKL150MDG | ||||
Mfr: MAKK2520HR33M TTI: MAKK2520HR33M TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,330NH+ / -20% ,T&R | 3,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 330 nH | 20 % | 4.3 A | 26 mOhms | 6.2 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | MA | Reel | LSAPB2520KKTR33M LLAPB2520KKTR33M | ||||||
Mfr: SRN4018TA-680M TTI: SRN4018TA-680M Bourns Availability: 3,000In StockPower Inductors - SMD 68uH 0.2 0.48A shdSMD 4018 AEC-Q200 | 3,000In Stock | Automotive Grade | Semi-Shielded | 68 uH | 20 % | 480 mA | 890 mOhms | 520 mA | - 40 C | + 125 C | 10 | 15 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | |||||
Mfr: PA4320.154NLT TTI: PA4320.154NLT Pulse Electronics Availability: 1,500In StockPower Inductors - SMD PA4320 12x12mm 150uH 2.3A 185mOhms | 1,500In Stock | Wirewound | 12.3 mm x 12.3 mm x 10 mm | Shielded | 150 uH | 20 % | 2.3 A | 185 mOhms | 2.6 A | - 40 C | + 125 C | Standard | 12.3 mm | 12.3 mm | 10 mm | Ferrite | PA4320 | Reel | |||||||
Mfr: BRL1608T100M TTI: BRL1608T100M TAIYO YUDEN Availability: 177,000In StockPower Inductors - SMD INDUCTOR, BOTTOM-SURFACE, POWER WOUND, 0603, 10uH+ / -20%, T&R | 177,000In Stock | Power Inductor | 0603 (1608 metric) | Semi-Shielded | 10 uH | 20 % | 170 mA | 2.6 Ohms | 170 mA | - 40 C | + 105 C | 45 MHz | Standard | 1.6 mm | 0.8 mm | 0.7 mm | Ferrite | BRL | Reel | LSQPB160807T100M LLQPB160807T100M | |||||
Mfr: TFM252012ALMA2R2MTAA TTI: TFM252012ALMA2R2MTAA TDK Availability: 15,000In StockPower Inductors - SMD 2.2uH 75mOhms 2.8A AEC-Q200 | 15,000In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 2.6 A | 84 mOhms | 3.3 A | - 55 C | + 150 C | Flexible (Soft) | 2.5 mm | 2 mm | 1.2 mm | Metal | AEC-Q200 | TFM-ALMA | Reel | TFM252012ALMA2R2MTAA - | |||||
Mfr: SRN3010TA-220M TTI: SRN3010TA-220M Bourns Availability: 2,000In StockPower Inductors - SMD 22uH 20% 0.6A AEC-Q200 | 2,000In Stock | Automotive Grade | Semi-Shielded | 22 uH | 20 % | 600 mA | 750 mOhms | 430 mA | - 40 C | + 125 C | 22 | 30 MHz | Standard | 3 mm | 3 mm | 1 mm | Ferrite | AEC-Q200 | SRN3010TA | Reel | |||||
Mfr: IHLP1616BZERR47M0H TTI: IHLP1616BZERR47M0H Vishay / Dale Availability: 4,000In StockPower Inductors - SMD .47uH 20% High Freq, DC/DC | 4,000In Stock | Automotive Grade | 1616 (4040 metric) | Shielded | 470 nH | 20 % | 8.5 A | 14.1 mOhms | 17.5 A | - 55 C | + 125 C | 145 MHz | Standard | 4.06 mm | 4.06 mm | 2 mm | Composite | AEC-Q200 | IHLP-0H | Reel | |||||
Mfr: SRR1210-331M TTI: SRR1210-331M Bourns Availability: 500In StockPower Inductors - SMD 330uH 20% SMD 1210 | 500In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 330 uH | 20 % | 1.4 A | 450 mOhms | 1.2 A | - 40 C | + 125 C | 14 | 1.8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | |||||
Mfr: SRR6038-820Y TTI: SRR6038-820Y Bourns Availability: 1,000In StockPower Inductors - SMD 82uH 30% SMD 6038 | 1,000In Stock | Power Inductor | 2626 | Shielded | 82 uH | 30 % | 700 mA | 324 mOhms | 750 mA | - 40 C | + 125 C | 7.6 | 7.6 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | |||||
Mfr: IFSC1515AHERR56M01 TTI: IFSC1515AHERR56M01 Vishay / Dale Availability: 2,000In StockPower Inductors - SMD .56uH 20% | 2,000In Stock | High Power Choke | 1515 (4040 metric) | Shielded | 560 nH | 20 % | 5.4 A | 22 mOhms | 5.6 A | - 55 C | + 125 C | Standard | 4 mm | 4 mm | 1.8 mm | IFSC-1515AH-01 | Reel | ||||||||
Mfr: FP0906R1-R12-R TTI: FP0906R1-R12-R Eaton Electronics Availability: 600In StockPower Inductors - SMD 120nH OCL Full Load 85nH | 600In Stock | High Frequency Power Choke | 9.4 mm x 6.2 mm x 8 mm | Unshielded | 120 nH | 10 % | 51 A | 290 uOhms | 79 A | - 40 C | + 125 C | Standard | 9.6 mm | 6.45 mm | 8 mm | Ferrite | FP0906 | Reel | |||||||
Mfr: IHLP3232CZER6R8M01 TTI: IHLP3232CZER6R8M01 Vishay / Dale Availability: 2,000In StockPower Inductors - SMD 6.8uH 20% | 2,000In Stock | Automotive Grade | 3232 | Shielded | 6.8 uH | 20 % | 5.3 A | 46.1 mOhms | 9.5 A | - 55 C | + 125 C | 19 MHz | Standard | 8.64 mm | 8.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: SRR7045-1R0M TTI: SRR7045-1R0M Bourns Availability: 3,000In StockPower Inductors - SMD 1uH 20% SMD 7045 | 3,000In Stock | Power Inductor | 2828 | Shielded | 1 uH | 20 % | 3.5 A | 20 mOhms | 6 A | - 40 C | + 125 C | 10 | 60 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | |||||
Mfr: IHLP6767DZER100M01 TTI: IHLP6767DZER100M01 Vishay / Dale Availability: 4,000In StockPower Inductors - SMD 10uH 20% | 4,000In Stock | Automotive Grade | 17.15 mm x 4 mm x 17.15 mm | Shielded | 10 uH | 20 % | 10.5 A | 25.6 mOhms | 19.5 A | - 55 C | + 125 C | Standard | 17.15 mm | 17.15 mm | 4 mm | Composite | AEC-Q200 | IHLP-6767DZ-01 | Reel | ||||||
Mfr: SDR0805-272KL TTI: SDR0805-272KL Bourns Availability: 3,000In StockPower Inductors - SMD 2700uH 10% SMD 0805 | 3,000In Stock | Power Inductor | Unshielded | 2.7 mH | 10 % | 120 mA | 11.8 Ohms | 180 mA | - 40 C | + 125 C | 31 | 1 MHz | Standard | 5.3 mm | 7.8 mm | Ferrite | SDR0805 | Reel | |||||||
Mfr: SRU6025-2R2Y TTI: SRU6025-2R2Y Bourns Availability: 600In Stock11,400 On Order Expected Power Inductors - SMD 2.2uH 30% SMD 6025 | 600In Stock11,400 On Order Expected | Power Inductor | 6025 | Shielded | 2.2 uH | 30 % | 3.4 A | 24 mOhms | 2.35 A | - 40 C | + 125 C | 8 | 65 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | SRU6025 | Reel | |||||
Mfr: SRR6603-1R0ML TTI: SRR6603-1R0ML Bourns Availability: 1,200In StockPower Inductors - SMD 1uH 20% SMD 6603 | 1,200In Stock | Power Inductor | 6603 | Shielded | 1 uH | 20 % | 3 A | 40 mOhms | 1.4 A | - 55 C | + 125 C | 30 | 250 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | |||||
Mfr: PM5022S-101M-RC TTI: PM5022S-101M-RC Bourns Availability: 4,750In StockPower Inductors - SMD 100uH 20% | 4,750In Stock | Power Inductor | Shielded | 100 uH | 20 % | 1.3 A | 207 mOhms | 2.6 A | - 40 C | + 125 C | 40 | 4.6 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | PM5022S | Reel | ||||||
250In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 8 A | 36 mOhms | 8 A | - 40 C | + 125 C | 20 | 17 MHz | Standard | 18.3 mm | 14 mm | 6.6 mm | Ferrite | PM5022 | Reel |