Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CM322522-6R8KL TTI: CM322522-6R8KL Bourns Availability: 4,000In StockPower Inductors - SMD 6.8uH 10% Wirewound | 4,000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 6.8 uH | 10 % | 180 mA | 1.8 Ohms | - 40 C | + 125 C | 30 | 40 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: SRR1260-4R7Y TTI: SRR1260-4R7Y Bourns Availability: 1,200In StockPower Inductors - SMD 4.7uH 30% SMD 1260 | 1,200In Stock | Power Inductor | 5050 | Shielded | 4.7 uH | 30 % | 6.8 A | 15.5 mOhms | 7 A | - 40 C | + 125 C | 19 | 36.7 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | |||||
Mfr: SDR1105-470KL TTI: SDR1105-470KL Bourns Availability: 1,600In StockPower Inductors - SMD 47uH 10% SMD 1105 | 1,600In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 2.2 A | 170 mOhms | 4 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | ||||||||
Mfr: PE-53650NLT TTI: PE-53650NLT Pulse Electronics Availability: 1,400In StockPower Inductors - SMD INDUCTOR | 1,400In Stock | Power Inductor | 11.18 mm x 11.05 mm x 9.14 mm | Shielded | 3.8 uH | 4.8 A | 17.3 mOhms | - 40 C | + 130 C | Standard | 11.18 mm | 11.05 mm | 9.14 mm | SLIC | Reel | ||||||||||
1,000In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 1 mH | 20 % | 270 mA | 4.9 Ohms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | ||||||||||
Mfr: IHLM2525CZER100M01 TTI: IHLM2525CZER100M01 Vishay / Dale Availability: 6,000In StockPower Inductors - SMD 10uH 20% | 6,000In Stock | High Power Choke | 2525 (6965 metric) | Shielded | 10 uH | 20 % | 3 A | 105 mOhms | 7 A | - 55 C | + 125 C | 16 MHz | Standard | 6.86 mm | 6.47 mm | 3 mm | Composite | IHLM-2525CZ-01 | Reel | ||||||
Mfr: P1167.153NLT TTI: P1167.153NLT Pulse Electronics Availability: 900In StockPower Inductors - SMD 15uH 20% | 900In Stock | Power Inductor | 7.5 mm x 7.5 mm | Shielded | 15 uH | 20 % | 1.7 A | 66 mOhms | 1.7 A | - 40 C | + 130 C | 20 MHz | Standard | 7.5 mm | 7.5 mm | 4.8 mm | P1167 | Reel | |||||||
Mfr: DRQ125-150-R TTI: DRQ125-150-R Eaton Electronics Availability: 600In StockPower Inductors - SMD 15uH 5.69A 0.0298ohms | 600In Stock | Shielded | 15 uH | 20 % | 2.13 A, 4.27 A | 29.8 mOhms, 120 mOhms | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DRQ | Reel | ||||||||||
Mfr: SRR4028-330Y TTI: SRR4028-330Y Bourns Availability: 4,000In StockPower Inductors - SMD 33uH 30% SMD 4028 | 4,000In Stock | Power Inductor | 2020 | Shielded | 33 uH | 30 % | 820 mA | 230 mOhms | 580 mA | - 40 C | + 125 C | 9.7 | 16 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | |||||
Mfr: FP1005R1-R15-R TTI: FP1005R1-R15-R Eaton Electronics Availability: 950In StockPower Inductors - SMD 150nH 47A Flat-Pac FP1005 | 950In Stock | High Frequency Power Choke | Unshielded | 150 nH | 10 % | 53 A | 390 uOhms | 47 A | - 40 C | + 125 C | Standard | 10.2 mm | 7 mm | 4.95 mm | Ferrite | FP1005 | Reel | ||||||||
Mfr: PM2120-181K-RC TTI: PM2120-181K-RC Bourns Availability: 126In Stock126 On Order Expected 07-Dec-26 Power Inductors - SMD 180uH 10% | 126In Stock126 On Order Expected 07-Dec-26 | High Power Inductor | Unshielded | 180 uH | 10 % | 5.3 A | 47 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 21.08 mm | Iron | PM2120 | Tray | |||||||||
Mfr: LCENA2016MKT1R0M0NK TTI: LCENA2016MKT1R0M0NK TAIYO YUDEN Availability: 6,000In StockPower Inductors - SMD 1.0 UH 20% | 6,000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 1 uH | 20 % | 3.1 A | 45 mOhms | 3.1 A | - 40 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | Metal | LCEN | Reel | ||||||||
Mfr: VPH5-0053-R-R TTI: VPH5-0053-R Eaton Electronics Availability: 35In Stock35 On Order Expected 01-Apr-27 Power Inductors - SMD 7.63uH 3.07A 0.0711ohms | 35In Stock35 On Order Expected 01-Apr-27 | Inductors / Transformers | Unshielded | 7.63 uH | 20 % | 1.7 A | 71.1 mOhms | 3.07 A | - 40 C | + 125 C | Standard | 21 mm | 28.5 mm | 10.8 mm | Ferrite | VPH | Bulk | ||||||||
Mfr: SRR1260-821K TTI: SRR1260-821K Bourns Availability: 600In StockPower Inductors - SMD 820uH 10% SMD 1260 | 600In Stock | Power Inductor | 5050 | Shielded | 820 uH | 10 % | 730 mA | 1.5 Ohms | 630 mA | - 40 C | + 125 C | 20 | 2 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | |||||
Mfr: SRU8043-4R7Y TTI: SRU8043-4R7Y Bourns Availability: 2,000In Stock14,000 On Order Expected 08-Dec-26 Power Inductors - SMD 4.7uH 30% SMD 8043 | 2,000In Stock14,000 On Order Expected 08-Dec-26 | Power Inductor | 8043 | Shielded | 4.7 uH | 30 % | 4.6 A | 17 mOhms | 3.6 A | - 40 C | + 125 C | 13 | 36 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | |||||
Mfr: IHLP2525AHERR22M01 TTI: IHLP2525AHERR22M01 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD .22uH 20% | 0In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 220 nH | 20 % | 14 A | 5.7 mOhms | 26 A | - 55 C | + 125 C | 183 MHz | Standard | 6.47 mm | 6.47 mm | 1.8 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: PM3316-221M-RC TTI: PM3316-221M-RC Bourns Availability: 1,000In StockPower Inductors - SMD 220uH 20% | 1,000In Stock | Power Inductor | Unshielded | 220 uH | 20 % | 800 mA | 610 mOhms | 800 mA | - 55 C | + 125 C | 33 | 5 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
Mfr: SRU5018-2R2Y TTI: SRU5018-2R2Y Bourns Availability: 3,000In StockPower Inductors - SMD 2.2uH 30% SMD 5018 | 3,000In Stock | Power Inductor | 5018 | Shielded | 2.2 uH | 30 % | 2.3 A | 20.5 mOhms | 2.1 A | - 40 C | + 125 C | 10 | 130 MHz | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel | |||||
Mfr: CV201210-4R7K TTI: CV201210-4R7K Bourns Availability: 148,000In StockPower Inductors - SMD 4.7uH 10% MULTI LAYER | 148,000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 4.7 uH | 10 % | 30 mA | 1 Ohms | - 55 C | + 125 C | 45 | 35 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | CV201210 | Reel | ||||||
Mfr: BRL2012T100M TTI: BRL2012T100M TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 0805, 10uH+ / -20%, T&R | 3,000In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 10 uH | 20 % | 270 mA | 1.11 Ohms | 270 mA | - 40 C | + 105 C | 30 MHz | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | BRL | Reel | LSQPB201210T100M LLQPB201210T100M | |||||
Mfr: NRS6020T3R3NMGJ TTI: NRS6020T3R3NMGJ TAIYO YUDEN Availability: 2,500In StockPower Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 3.3uH+ / -30%, T&R | 2,500In Stock | Automotive Grade | 6020 | Semi-Shielded | 3.3 uH | 30 % | 2.75 A | 48 mOhms | 2.8 A | - 25 C | + 125 C | 55 MHz | Standard | 6 mm | 6 mm | 2 mm | Ferrite | AEC-Q200 | NRS | Reel | LSXND6060WKL3R3NMG LLXND6060WKL3R3NMG | ||||
Mfr: B82477G4474M000 TTI: B82477G4474M000 TDK Availability: 800In Stock400 On Order Expected 07-Apr-27 Power Inductors - SMD 470uH 0.8A 20 % 12.8x12.8mm SMD | 800In Stock400 On Order Expected 07-Apr-27 | 470 uH | 20 % | 800 mA | 790 mOhms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82477G4 | Reel | B82477G4474M | |||||||||||||
Mfr: P1168.104NLT TTI: P1168.104NLT Pulse Electronics Availability: 500In StockPower Inductors - SMD SHD DRUM CORE IND | 500In Stock | Power Inductor | 12.2 mm x 12.2 mm | Shielded | 100 uH | 20 % | 1.2 A | 270 mOhms | 1.2 A | - 40 C | + 130 C | 6 MHz | Standard | 12.2 mm | 12.2 mm | 4.5 mm | P1168 | Reel | |||||||
Mfr: ASPI-6045S-470M-T TTI: ASPI-6045S-470M-T ABRACON Availability: 1,500In StockPower Inductors - SMD 47 UH 20% | 1,500In Stock | Power Inductor | 6045 | Shielded | 47 uH | 20 % | 1.2 A | 200 mOhms | - 40 C | + 125 C | 6.4 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | ASPI-S | Reel | |||||||
Mfr: SRP1238A-100M TTI: SRP1238A-100M Bourns Availability: 1,000In StockPower Inductors - SMD 10uH 20% SMD 1238 AEC-Q200 | 1,000In Stock | Automotive Grade | Shielded | 10 uH | 20 % | 7 A | 34 mOhms | 14 A | - 40 C | + 150 C | 20 | 11 MHz | Standard | 13.5 mm | 12.5 mm | 3.3 mm | Ferrite | AEC-Q200 | SRP1238A | Reel |