Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAMK2520T4R7M TTI: MAMK2520T4R7M TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,4.7UH+ / -20% ,T&R | 3,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 1.3 A | 260 mOhms | 1.5 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | MA | Reel | LSANB2520MKT4R7M LLANB2520MKT4R7M | ||||||
Mfr: LQH32PB4R7NN0L TTI: LQH32PB4R7NN0L Murata Electronics Availability: 4,000In StockPower Inductors - SMD 4.7 UH 30% | 4,000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 4.7 uH | 30 % | 1 A | 180 mOhms | - 40 C | + 105 C | 40 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: SRP1245A-5R6M TTI: SRP1245A-5R6M Bourns Availability: 500In StockPower Inductors - SMD 5.6uH 20% SMD 1245 AEC-Q200 | 500In Stock | Automotive Grade | Shielded | 5.6 uH | 20 % | 11.5 A | 16.5 mOhms | 22 A | - 55 C | + 150 C | 20 | 13 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP1245A | Reel | |||||
Mfr: SRN6045TA-101M TTI: SRN6045TA-101M Bourns Availability: 4,000In StockPower Inductors - SMD 100uH 20% 0.82A shd SMD AEC-Q200 | 4,000In Stock | Automotive Grade | Semi-Shielded | 100 uH | 20 % | 920 mA | 456 mOhms | 1.33 A | - 55 C | + 125 C | 15 | 8.5 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
Mfr: SRR1208-101YL TTI: SRR1208-101YL Bourns Availability: 400In StockPower Inductors - SMD 100uH 15% SMD 1208 | 400In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 100 uH | 15 % | 1.5 A | 170 mOhms | 2.1 A | - 40 C | + 125 C | 15 | 4 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | |||||
Mfr: SRR1208-331KL TTI: SRR1208-331KL Bourns Availability: 400In StockPower Inductors - SMD 330uH 10% SMD 1208 | 400In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 330 uH | 10 % | 850 mA | 650 mOhms | 1.12 A | - 40 C | + 125 C | 13 | 1.8 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | |||||
Mfr: IHLP2525AHER1R0M01 TTI: IHLP2525AHER1R0M01 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD 1uH 20% | 0In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 1 uH | 20 % | 7 A | 18.3 mOhms | 14 A | - 55 C | + 125 C | 65 MHz | Standard | 6.47 mm | 6.47 mm | 1.8 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: SRR1206-120ML TTI: SRR1206-120ML Bourns Availability: 600In StockPower Inductors - SMD 12uH 20% SMD | 600In Stock | Power Inductor | 5050 | Shielded | 12 uH | 20 % | 3 A | 38 mOhms | 5.5 A | - 40 C | + 125 C | 18 | 17 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
Mfr: UP1B-221-R TTI: UP1B-221-R Eaton Electronics Availability: 900In StockPower Inductors - SMD 220uH 0.38A 1.96ohms | 900In Stock | Power Inductor | Unshielded | 220 uH | 20 % | 360 mA | 1.96 Ohms | 380 mA | - 40 C | + 125 C | Standard | 8.89 mm | 6.1 mm | 5 mm | Ferrite | UP1B | Reel | ||||||||
Mfr: UP2B-330-R TTI: UP2B-330-R Eaton Electronics Availability: 1,100In StockPower Inductors - SMD 33uH 1.7A 0.0917ohms | 1,100In Stock | Power Inductor | Unshielded | 33 uH | 20 % | 2.1 A | 91.7 mOhms | 1.7 A | - 40 C | + 125 C | Standard | 13.97 mm | 10.41 mm | 6 mm | Ferrite | UP2B | Reel | ||||||||
Mfr: VPH1-0190-R TTI: VPH1-0190-R Eaton Electronics Availability: 1,200In Stock3,000 On Order Expected 08-Feb-27 Power Inductors - SMD 27.4uH 0.29A 0.344ohms | 1,200In Stock3,000 On Order Expected 08-Feb-27 | Inductors / Transformers | Unshielded | 27.4 uH | 20 % | 550 mA | 344 mOhms | 290 mA | - 40 C | + 125 C | Standard | 12.9 mm | 13 mm | 6.2 mm | Ferrite | VPH | Reel | ||||||||
Mfr: DR1040-330-R TTI: DR1040-330-R Eaton Electronics Availability: 2,550In StockPower Inductors - SMD 33uH 2.45A 69mOhms | 2,550In Stock | Shielded | 32.6 uH | 30 % | 2.2 A | 93 mOhms | 2.45 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 4 mm | Ferrite | DR1040 | Reel | |||||||||
Mfr: IHLP1616ABERR22M01 TTI: IHLP1616ABERR22M01 Vishay / Dale Availability: 8,000In StockPower Inductors - SMD .22uH 20% | 8,000In Stock | Automotive Grade | 1616 (4040 metric) | Shielded | 220 nH | 20 % | 8.5 A | 12 mOhms | 20 A | - 55 C | + 125 C | 183 MHz | Standard | 4.06 mm | 4.06 mm | 1.2 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: SDR1005-150ML TTI: SDR1005-150ML Bourns Availability: 1,200In StockPower Inductors - SMD 15uH 20% SMD 1005 | 1,200In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 2.5 A | 60 mOhms | 3 A | - 40 C | + 125 C | 50 | 22 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | ||||||
Mfr: SDR1005-103KL TTI: SDR1005-103KL Bourns Availability: 1,200In StockPower Inductors - SMD 10000uH 10% SMD 1005 | 1,200In Stock | Power Inductor | Unshielded | 10 mH | 10 % | 100 mA | 39 Ohms | 110 mA | - 40 C | + 125 C | 101 | 1 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | ||||||
Mfr: SRR1005-150M TTI: SRR1005-150M Bourns Availability: 600In StockPower Inductors - SMD 15uH 20% SMD 1005 | 600In Stock | Power Inductor | Shielded | 15 uH | 20 % | 1.7 A | 85 mOhms | 2.1 A | - 40 C | + 125 C | 40 | 20 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | ||||||
Mfr: SDR1105-220ML TTI: SDR1105-220ML Bourns Availability: 2,400In StockPower Inductors - SMD 22uH 20% SMD 1105 | 2,400In Stock | Power Inductor | Unshielded | 22 uH | 20 % | 3 A | 80 mOhms | 6.5 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | ||||||||
Mfr: DRQ73-330-R TTI: DRQ73-330-R Eaton Electronics Availability: 1,350In StockPower Inductors - SMD 33uH 1.35A 0.166ohms | 1,350In Stock | Shielded | 33 uH | 20 % | 653 mA, 1.31 A | 166 mOhms, 665 mOhms | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | DRQ | Reel | ||||||||||
Mfr: DRQ74-220-R TTI: DRQ74-220-R Eaton Electronics Availability: 3,300In StockPower Inductors - SMD 22uH 2.13A 0.0925ohms | 3,300In Stock | Shielded | 22 uH | 20 % | 874 mA, 1.75 A | 92.5 mOhms, 371 mOhms | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.45 mm | Ferrite | DRQ | Reel | ||||||||||
Mfr: DR1050-330-R TTI: DR1050-330-R Eaton Electronics Availability: 500In StockPower Inductors - SMD 33uH 2.5A 58mOhms | 500In Stock | Shielded | 34.3 uH | 30 % | 2.56 A | 72 mOhms | 2.45 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | |||||||||
Mfr: IHLP4040DZERR78M11 TTI: IHLP4040DZERR78M11 Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 0.78uH 20% | 1,000In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 780 nH | 20 % | 27 A | 1.9 mOhms | 22 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: SDR1006-391KL TTI: SDR1006-391KL Bourns Availability: 1,600In StockPower Inductors - SMD 390uH 10% SMD 1006 | 1,600In Stock | Power Inductor | Shielded | 390 uH | 10 % | 480 mA | 1.3 Ohms | 800 mA | - 40 C | + 125 C | 12 | 3 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | |||||||
Mfr: DR127-821-R TTI: DR127-821-R Eaton Electronics Availability: 1,050In StockPower Inductors - SMD 820uH 1.27A 1.47ohms | 1,050In Stock | Shielded | 820 uH | 20 % | 650 mA | 1.47 Ohms | 1.27 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR73-1R0-R TTI: DR73-1R0-R Eaton Electronics Availability: 2,700In StockPower Inductors - SMD 1.0uH 7.97A 0.0102ohms | 2,700In Stock | Shielded | 1 uH | 20 % | 5.28 A | 10.2 mOhms | 7.97 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | DR | Reel | |||||||||
Mfr: CM322522-6R8KL TTI: CM322522-6R8KL Bourns Availability: 4,000In StockPower Inductors - SMD 6.8uH 10% Wirewound | 4,000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 6.8 uH | 10 % | 180 mA | 1.8 Ohms | - 40 C | + 125 C | 30 | 40 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel |