Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP6767GZEK100M01 TTI: IHLP6767GZEK100M01 Vishay / Dale Availability: 250In StockPower Inductors - SMD 10 UH 20% | 250In Stock | Automotive Grade | AEC-Q200 | Reel | |||||||||||||||||||||
Mfr: VLBU6565100T-R10L TTI: VLBU6565100T-R10L TDK Availability: 4,000In StockPower Inductors - SMD 0.10uH 15% 0.17mOhms 100kHz | 4,000In Stock | Power Inductor | 6.5 mm x 6.5 mm x 10 mm | Unshielded | 100 nH | 15 % | 70 A | 170 uOhms | 80 A | - 40 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 10 mm | Ferrite | VLBU | Reel | VLBU6565100T-R10L - | ||||||
Mfr: SRP5030CA-1R0M TTI: SRP5030CA-1R0M Bourns Availability: 2,000In StockPower Inductors - SMD 1uH20% 12.2A | 2,000In Stock | Automotive Grade | Shielded | 1 uH | 20 % | 9 A | 7.6 mOhms | 16.5 A | - 55 C | + 155 C | 50 MHz | Standard | 5.5 mm | 5.3 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP5030CA | Reel | ||||||
Mfr: SRN5020TA-4R7M TTI: SRN5020TA-4R7M Bourns Availability: 2,500In StockPower Inductors - SMD 4.7uH 20% 2.4A | 2,500In Stock | Automotive Grade | Semi-Shielded | 4.7 uH | 20 % | 2.4 A | 60 mOhms | 2.7 A | - 55 C | + 125 C | 15 | 58 MHz | Standard | 5 mm | 5 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN5020TA | Reel | |||||
Mfr: IHLP4040EDER3R3M5A TTI: IHLP4040EDER3R3M5A Vishay / Dale Availability: 4,000In Stock5,000 On Order Expected Power Inductors - SMD 3.3uH 20% High Temp AEC-Q200 | 4,000In Stock5,000 On Order Expected | Automotive Grade | 10.3 mm x 10.3 mm x 5.4 mm | Shielded | 3.3 uH | 20 % | 14.8 A | 7.94 mOhms | 14.3 A | - 55 C | + 155 C | 20 MHz | Standard | 10.3 mm | 10.3 mm | 5.4 mm | Composite | AEC-Q200 | IHLP-5A | Reel | |||||
Mfr: SRP6050CA-3R3M TTI: SRP6050CA-3R3M Bourns Availability: 800In StockPower Inductors - SMD 3.3uH 20% 11A | 800In Stock | Automotive Grade | Shielded | 3.3 uH | 20 % | 8.5 A | 12.5 mOhms | 12.5 A | - 55 C | + 155 C | 25 MHz | Standard | 6.6 mm | 6.4 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP6050CA | Reel | ||||||
Mfr: IHLP4040EDER150M5A TTI: IHLP4040EDER150M5A Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 15uH 20% High Temp AEC-Q200 | 1,000In Stock | Automotive Grade | 10.3 mm x 10.3 mm x 5.4 mm | Shielded | 15 uH | 20 % | 6.5 A | 39.27 mOhms | 5.17 A | - 55 C | + 155 C | 8.17 MHz | Standard | 10.3 mm | 10.3 mm | 5.4 mm | Composite | AEC-Q200 | IHLP-5A | Reel | |||||
Mfr: SRP7030CA-4R7M TTI: SRP7030CA-4R7M Bourns Availability: 1,500In StockPower Inductors - SMD 4.7 UH 20% | 1,500In Stock | Automotive Grade | 7.8 mm x 7.6 mm x 2.9 mm | Shielded | 4.7 uH | 20 % | 9 A | 26.7 mOhms | 13.5 A | - 55 C | + 125 C | 18 MHz | Standard | 7.8 mm | 7.6 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP7030CA | Reel | |||||
Mfr: DFE322512F-R33M=P2 TTI: DFE322512F-R33M=P2 Murata Electronics Availability: 159,000In StockPower Inductors - SMD .33 UH 20% | 159,000In Stock | Automotive Grade | 1210 (3225 metric) | Shielded | 330 nH | 20 % | 5.4 A | 20 mOhms | 8.5 A | - 40 C | + 125 C | Standard | 3.2 mm | 2.5 mm | 1.2 mm | Metal Alloy | DFE322512F | Reel | |||||||
Mfr: SRR1050A-6R8Y TTI: SRR1050A-6R8Y Bourns Availability: 1,400In StockPower Inductors - SMD 6.8uH 30% 5.4A shdSMD AEC-Q200 | 1,400In Stock | Automotive Grade | Shielded | 6.8 uH | 30 % | 5.4 A | 19 mOhms | 5.4 A | - 40 C | + 125 C | 27 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | ||||||
Mfr: SRN3015TA-1R0Y TTI: SRN3015TA-1R0Y Bourns Availability: 2,000In StockPower Inductors - SMD 1uH 30% 2.2A shdSMD AEC-Q200 | 2,000In Stock | Automotive Grade | Semi-Shielded | 1 uH | 30 % | 2.2 A | 30 mOhms | 2.2 A | - 40 C | + 125 C | 12 | 100 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | |||||
Mfr: SRN8040TA-6R8M TTI: SRN8040TA-6R8M Bourns Availability: 1,000In StockPower Inductors - SMD 6.8uH 20% 5A non-shdSMD AEC-Q200 | 1,000In Stock | Automotive Grade | Semi-Shielded | 6.8 uH | 20 % | 5.1 A | 25 mOhms | 5.6 A | - 55 C | + 125 C | 15 | 29 MHz | Standard | 8 mm | 8 mm | 5.5 mm | Ferrite | AEC-Q200 | SRN8040TA | Reel | |||||
Mfr: DFE252012PD-2R2M=P2 TTI: DFE252012PD-2R2M=P2 Murata Electronics Availability: 3,000In StockPower Inductors - SMD 2.2 UH 20% | 3,000In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 2.2 A | 84 mOhms | 2.8 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal Alloy | AEC-Q200 | DFE252012P_D | Reel | ||||||
Mfr: PA4341.473NLT TTI: PA4341.473NLT Pulse Electronics Availability: 2,000In StockPower Inductors - SMD 47uH 1.75A 3mm 20% Low Prof | 2,000In Stock | Automotive Grade | 7.6 mm x 6.9 mm x 3 mm | Shielded | 47 uH | 20 % | 1.75 A | 363 mOhms | 2 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | |||||||
Mfr: PA4342.683NLT TTI: PA4342.683NLT Pulse Electronics Availability: 7,000In StockPower Inductors - SMD 68uH 2A 4mm 20% Low Prof | 7,000In Stock | Automotive Grade | 11.5 mm x 10.3 mm x 4 mm | Shielded | 68 uH | 20 % | 2 A | 240 mOhms | 3 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 4 mm | AEC-Q200 | PA4342.XXXNLT | Reel | |||||||
Mfr: SRP7028A-150M TTI: SRP7028A-150M Bourns Availability: 1,000In StockPower Inductors - SMD 15uH 20% SMD 7028 AEC-Q200 | 1,000In Stock | Automotive Grade | Shielded | 15 uH | 20 % | 4 A | 123 mOhms | 4 A | - 40 C | + 150 C | 20 | 12 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
Mfr: SRP5015TA-220M TTI: SRP5015TA-220M Bourns Availability: 7,000In StockPower Inductors - SMD 22uH 20% | 7,000In Stock | Automotive Grade | Shielded | 22 uH | 20 % | 1.2 A | 466 mOhms | 1.7 A | - 40 C | + 150 C | 10 | 13 MHz | Standard | 5.7 mm | 5.2 mm | 1.3 mm | Ferrite | AEC-Q200 | SRP5015TA | Reel | SRP5015TA-220MA | ||||
Mfr: SRP7050TA-2R2M TTI: SRP7050TA-2R2M Bourns Availability: 800In StockPower Inductors - SMD 2.2uH 20% | 800In Stock | Automotive Grade | Shielded | 2.2 uH | 20 % | 10 A | 12 mOhms | 5.5 A | - 40 C | + 150 C | 15 | 30 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | |||||
Mfr: DFE252012F-3R3M=P2 TTI: DFE252012F-3R3M=P2 Murata Electronics Availability: 3,000In StockPower Inductors - SMD 3.3 UH 20% | 3,000In Stock | 3.3 uH | AEC-Q200 | DFE252012F | Reel | EKDMGN011-KIT | |||||||||||||||||||
Mfr: SRR4828A-100M TTI: SRR4828A-100M Bourns Availability: 1,000In StockPower Inductors - SMD 2.3A 10uH 20% SMD 4828 AEC-Q200 | 1,000In Stock | Automotive Grade | Shielded | 10 uH | 20 % | 1.5 A | 100 mOhms | 1.1 A | - 40 C | + 150 C | 30 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | ||||||
Mfr: PA4343.223ANLT TTI: PA4343.223ANLT Pulse Electronics Availability: 500In StockPower Inductors - SMD 22uH 8A 6.5mm 20% SMT | 500In Stock | High Power Inductor | 14 mm x 12.8 mm x 6.5 mm | Shielded | 22 uH | 20 % | 10 A | 35 mOhms | 9 A | - 55 C | + 155 C | Standard | 14 mm | 12.8 mm | 6.5 mm | PA4343.XXXANLT | Reel | ||||||||
Mfr: SRN8040TA-330M TTI: SRN8040TA-330M Bourns Availability: 1,000In Stock12,000 On Order Expected 04-Feb-27 Power Inductors - SMD 33uH 20% 2.1A non-shdSMD AEC-Q200 | 1,000In Stock12,000 On Order Expected 04-Feb-27 | Automotive Grade | Semi-Shielded | 33 uH | 20 % | 2.3 A | 100 mOhms | 2.6 A | - 55 C | + 125 C | 12 | 15 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040TA | Reel | |||||
Mfr: SRP7028A-R10M TTI: SRP7028A-R10M Bourns Availability: 1,000In StockPower Inductors - SMD .1 UH 20% | 1,000In Stock | Automotive Grade | Shielded | 100 nH | 20 % | 32.5 A | 1.7 mOhms | 60 A | - 40 C | + 150 C | 5 | 300 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
Mfr: IHLP3232CZER3R3M01 TTI: IHLP3232CZER3R3M01 Vishay / Dale Availability: 6,000In StockPower Inductors - SMD 3.3uH 20% | 6,000In Stock | Automotive Grade | 3232 (8282 metric) | Shielded | 3.3 uH | 20 % | 7.2 A | 27.4 mOhms | 12 A | - 55 C | + 125 C | 27 MHz | Standard | 8.18 mm | 8.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: LBC3225T330KR TTI: LBC3225T330KR TAIYO YUDEN Availability: 4,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 33uH + / -10%, T&R | 4,000In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 33 uH | 10 % | 300 mA | 533 mOhms | - 40 C | + 105 C | 13 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T330KR LLQCA322525T330KR |