Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDCH1V5040-4R7M-R TTI: SDCH1V5040-4R7M-R Eaton Electronics Availability: 6,000In StockPower Inductors - SMD 4.7 UH 20% | 6,000In Stock | High Power Choke | 5040 metric | Semi-Shielded | 4.7 uH | 20 % | 3.1 A | 39 mOhms | 3.5 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4.1 mm | Ferrite | SDCH | Reel | |||||||
Mfr: LCXND5050YAL4R7NMG TTI: LCXND5050YAL4R7NMG TAIYO YUDEN Availability: 1,500In StockPower Inductors - SMD 4.7uH 5050 30% AEC-Q200 | 1,500In Stock | Automotive Grade | 5050 metric | Semi-Shielded | 30 % | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4.1 mm | Wirewound | AEC-Q200 | LCXN | Reel | ||||||||||
Mfr: EXLA1V0606-220-R TTI: EXLA1V0606-220-R Eaton Electronics Availability: 750In Stock1,500 On Order Expected 21-Dec-26 Power Inductors - SMD IND CMMD 6x7x6 22.0uH 3.8A 2PAD SMT | 750In Stock1,500 On Order Expected 21-Dec-26 | Automotive Grade | 7.2 mm x 6.9 mm | Shielded | 22 uH | 20 % | 5 A | 60.5 mOhms | 5 A | - 55 C | + 155 C | Standard | 7.2 mm | 6.9 mm | 5.8 mm | Alloy Powder | AEC-Q200 | EXLA1V | Reel | ||||||
Mfr: LSQPB201214T4R7MD TTI: LSQPB201214T4R7MD TAIYO YUDEN Availability: 4,000In StockPower Inductors - SMD 4.7uH 0805 20% HI CURR | 4,000In Stock | 0805 (2012 metric) | Semi-Shielded | 4.7 uH | 20 % | - 40 C | + 105 C | Standard | 2 mm | 1.25 mm | 1.4 mm | Ferrite | LSQP | Reel | |||||||||||
Mfr: LSQPB322517T4R7M TTI: LSQPB322517T4R7M TAIYO YUDEN Availability: 2,000In StockPower Inductors - SMD 4.7uH 1210 20% HI CURR | 2,000In Stock | 1210 (3225 metric) | Semi-Shielded | 4.7 uH | 20 % | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 1.7 mm | Ferrite | LSQP | Reel | |||||||||||
Mfr: LSXND4040TKL2R2MDG TTI: LSXND4040TKL2R2MDG TAIYO YUDEN Availability: 3,500In Stock3,500 On Order Expected 17-Dec-26 Power Inductors - SMD 2.2uH 4040 20% | 3,500In Stock3,500 On Order Expected 17-Dec-26 | 4040 metric | Semi-Shielded | 2.2 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | |||||||||||||
Mfr: LSQPA322525T100MR TTI: LSQPA322525T100MR TAIYO YUDEN Availability: 1,000In StockPower Inductors - SMD 10uH 1210 20% HI CURR | 1,000In Stock | 1210 (3225 metric) | Semi-Shielded | 10 uH | 20 % | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | LSQP | Reel | |||||||||||
Mfr: SRP1050WA-470M TTI: SRP1050WA-470M Bourns Availability: 500In StockPower Inductors - SMD Ind,11x10x5.1mm,47uH+/-20%,4.2A,shd | 500In Stock | Automotive Grade | 3939 (1010 metric) | Shielded | 47 uH | 20 % | 4.2 A | 103 mOhms | 5.5 A | - 55 C | + 165 C | 20 | 5 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | ||||
Mfr: ERU33M-4R6L TTI: ERU33M-4R6L TDK Availability: 100In StockPower Inductors - SMD FLAT WIRE PTH HIGH CURRENT IND 4.6uH 75A 0.85 mOhm AEC-Q200 | 100In Stock | PTH High Current | Shielded | 4.6 uH | 15 % | 75 A | - 40 C | + 150 C | Standard | 33 mm | 29 mm | 15.3 mm | Alloy Powder | ERU33M | Tray | B82579A1462A 33 B82579A1462A033 | |||||||||
Mfr: IHLP2020BZEK100M01 TTI: IHLP2020BZEK100M01 Vishay / Dale Availability: 3,500In StockPower Inductors - SMD 10 UH 20% | 3,500In Stock | Automotive Grade | AEC-Q200 | Reel | |||||||||||||||||||||
Mfr: IHLP1212ABEZ1R0M1Z TTI: IHLP1212ABEZ1R0M1Z Vishay / Dale Availability: 6,000In StockPower Inductors - SMD 1uH 6.1A Low DCR 3x3x1.2mm | 6,000In Stock | Automotive Grade | 1212 (3030 metric) | Shielded | 1 uH | 20 % | 33.8 mOhms | 6.7 A | - 55 C | + 125 C | 66 MHz | Standard | 3 mm | 3 mm | 1.2 mm | AEC-Q200 | IHLP1212-EZ-1Z | Reel | |||||||
Mfr: TYA3015150M-10 TTI: TYA3015150M-10 Laird Technologies Availability: 8,000In StockPower Inductors - SMD 15uH 1.45A 20% Wire Wound | 8,000In Stock | High Power Inductor | 1212 (3030 metric) | Shielded | 15 uH | 20 % | 1.1 A | 610 mOhms | 1.45 A | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1.65 mm | Metal Alloy | TYA | Reel | |||||||
Mfr: TYA40204R7M-10 TTI: TYA40204R7M-10 Laird Technologies Availability: 3,000In StockPower Inductors - SMD 4.7uH 4A 20% Wire Wound | 3,000In Stock | High Power Choke | 4 mm x 2.1 mm x 4 mm | Shielded | 4.7 uH | 20 % | 2.85 A | 115 mOhms | 4 A | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 2.1 mm | Metal Alloy | TYA | Reel | |||||||
Mfr: TYA40206R8M-10 TTI: TYA40206R8M-10 Laird Technologies Availability: 12,000In StockPower Inductors - SMD 6.8uH 3A 20% Wire Wound | 12,000In Stock | High Power Choke | 4 mm x 2.1 mm x 4 mm | Shielded | 6.8 uH | 20 % | 2.4 A | 160 mOhms | 3 A | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 2.1 mm | Metal Alloy | TYA | Reel | |||||||
Mfr: HCM1A1305V2-3R3-R TTI: HCM1A1305V2-3R3-R Eaton Electronics Availability: 3,000In StockPower Inductors - SMD 3.3 UH | 3,000In Stock | Automotive Grade | 13.45 mm x 12.6 mm x 5 mm | Shielded | 3.3 uH | 20 % | 12 A | 9.2 mOhms | 19 A | - 55 C | + 155 C | 16 MHz | Standard | 13.8 mm | 12.9 mm | 5 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | |||||
Mfr: EXL1V0505-6R8-R TTI: EXL1V0505-6R8-R Eaton Electronics Availability: 3,000In StockPower Inductors - SMD 6.8 UH | 3,000In Stock | High Power Inductor | Shielded | 6.8 uH | 20 % | 6.4 A | 28.6 mOhms | 6.6 A | - 40 C | + 125 C | 18 MHz | Standard | 6.2 mm | 5.9 mm | 5 mm | Alloy Powder | EXL | Reel | |||||||
Mfr: EXL1V0606-4R7-R TTI: EXL1V0606-4R7-R Eaton Electronics Availability: 750In StockPower Inductors - SMD 4.7 UH | 750In Stock | High Power Inductor | Shielded | 4.7 uH | 20 % | 11 A | 14.4 mOhms | 9.5 A | - 40 C | + 125 C | 22 MHz | Standard | 7.4 mm | 7.1 mm | 6 mm | Alloy Powder | EXL | Reel | |||||||
Mfr: SRN2012T-4R7K TTI: SRN2012T-4R7K Bourns Availability: 2,000In StockPower Inductors - SMD Ind,2x1.2x1.2mm,4.7uH+/-10%,0.84A,semi-shd | 2,000In Stock | Semi-Shielded | 4.7 uH | 10 % | 840 mA | 360 mOhms | 520 mA | - 40 C | + 125 C | 65 MHz | Standard | 2 mm | 1.2 mm | 1.2 mm | Ferrite | SRN2012T | Reel | ||||||||
ABRACON Availability: 3,000In StockPower Inductors - SMD IND 3.3uH | 3,000In Stock | 0806 (2016 metric) | Shielded | 3.3 uH | 2.1 A | 140 mOhms | 2.8 A | - 40 C | + 125 C | 21 MHz | Standard | 2 mm | 1.6 mm | 1 mm | AOTA-B201610S | Reel | |||||||||
Mfr: EXLA1V0402-1R0-R TTI: EXLA1V0402-1R0-R Eaton Electronics Availability: 3,000In Stock9,000 On Order Expected 19-Nov-26 Power Inductors - SMD IND CMMD 4x4x2 1.0uH 8.0A 2PAD SMT | 3,000In Stock9,000 On Order Expected 19-Nov-26 | Automotive Grade | 4.4 mm x 4.4 mm | Shielded | 1 uH | 20 % | 11 A | 11.7 mOhms | 8 A | - 55 C | + 155 C | Standard | 4.4 mm | 4.4 mm | 1.9 mm | Alloy Powder | AEC-Q200 | EXLA1V | Reel | ||||||
Mfr: HPAL1V0640-1R5-R TTI: HPAL1V0640-1R5-R Eaton Electronics Availability: 2,000In StockPower Inductors - SMD IND HPAL1V0640 1.5uH 12.5A 2 PADS SMT | 2,000In Stock | 1.5 uH | HPAL | Reel | |||||||||||||||||||||
Mfr: VPH5-0053-R-R TTI: VPH5-0053-R Eaton Electronics Availability: 35In Stock35 On Order Expected 01-Apr-27 Power Inductors - SMD 7.63uH 3.07A 0.0711ohms | 35In Stock35 On Order Expected 01-Apr-27 | Inductors / Transformers | Unshielded | 7.63 uH | 20 % | 1.7 A | 71.1 mOhms | 3.07 A | - 40 C | + 125 C | Standard | 21 mm | 28.5 mm | 10.8 mm | Ferrite | VPH | Bulk | ||||||||
Mfr: SRR1260-821K TTI: SRR1260-821K Bourns Availability: 600In StockPower Inductors - SMD 820uH 10% SMD 1260 | 600In Stock | Power Inductor | 5050 | Shielded | 820 uH | 10 % | 730 mA | 1.5 Ohms | 630 mA | - 40 C | + 125 C | 20 | 2 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | |||||
Mfr: SRU8043-4R7Y TTI: SRU8043-4R7Y Bourns Availability: 2,000In Stock14,000 On Order Expected 08-Dec-26 Power Inductors - SMD 4.7uH 30% SMD 8043 | 2,000In Stock14,000 On Order Expected 08-Dec-26 | Power Inductor | 8043 | Shielded | 4.7 uH | 30 % | 4.6 A | 17 mOhms | 3.6 A | - 40 C | + 125 C | 13 | 36 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | |||||
Mfr: IHLP2525AHERR22M01 TTI: IHLP2525AHERR22M01 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD .22uH 20% | 0In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 220 nH | 20 % | 14 A | 5.7 mOhms | 26 A | - 55 C | + 125 C | 183 MHz | Standard | 6.47 mm | 6.47 mm | 1.8 mm | Composite | AEC-Q200 | IHLP-01 | Reel |