Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP6767GZER3R3M11 TTI: IHLP6767GZER3R3M11 Vishay / Dale Availability: 3,600In Stock8,800 On Order Expected Power Inductors - SMD 3.3uH 20% 500KHz | 3,600In Stock8,800 On Order Expected | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 3.3 uH | 20 % | 35 A | 2.93 mOhms | 27 A | - 55 C | + 125 C | 16 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | |||||
Mfr: IHLP6767GZER2R2M01 TTI: IHLP6767GZER2R2M01 Vishay / Dale Availability: 1,200In Stock10,000 On Order Expected Power Inductors - SMD 2.2uH 20% upto 2MHz | 1,200In Stock10,000 On Order Expected | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 2.2 uH | 20 % | 35 A | 2.53 mOhms | 62 A | - 55 C | + 125 C | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-01 | Reel | IHLP6767GZEB2R2M01 | |||||
Mfr: IHLP3232DZER100M01 TTI: IHLP3232DZER100M01 Vishay / Dale Availability: 13,500In Stock1,500 On Order Expected 23-Dec-26 Power Inductors - SMD 10uH 20% | 13,500In Stock1,500 On Order Expected 23-Dec-26 | Automotive Grade | 3232 (8282 metric) | Shielded | 10 uH | 20 % | 5.2 A | 59.9 mOhms | 9 A | - 55 C | + 125 C | 15 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: IHLP3232DZER3R3M01 TTI: IHLP3232DZER3R3M01 Vishay / Dale Availability: 37,500In StockPower Inductors - SMD 3.3uH 20% | 37,500In Stock | Automotive Grade | 3232 (8282 metric) | Shielded | 3.3 uH | 20 % | 9.2 A | 17.7 mOhms | 20 A | - 55 C | + 125 C | 25 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: IHLP3232DZER330M11 TTI: IHLP3232DZER330M11 Vishay / Dale Availability: 44,000In Stock18,500 On Order Expected 23-Dec-26 Power Inductors - SMD 33uH 20% Low Profile | 44,000In Stock18,500 On Order Expected 23-Dec-26 | Automotive Grade | 3232 (8282 metric) | Shielded | 33 uH | 20 % | 3.2 A | 144 mOhms | 3.2 A | - 55 C | + 125 C | 6.7 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | IHLP3232DZEK330M11 | ||||
Mfr: IHLP2525CZERR82M01 TTI: IHLP2525CZERR82M01 Vishay / Dale Availability: 2,000In Stock36,000 On Order Expected Limited Supply Power Inductors - SMD .82uH 20% | 2,000In Stock36,000 On Order Expected Limited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 820 nH | 20 % | 13 A | 8 mOhms | 24 A | - 55 C | + 125 C | 60 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2525CZER0R82M0 | ||||
Mfr: IHLP5050FDER2R2M01 TTI: IHLP5050FDER2R2M01 Vishay / Dale Availability: 3,500In StockLimited Supply Power Inductors - SMD 2.2uH 20% | 3,500In StockLimited Supply | Automotive Grade | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 2.2 uH | 20 % | 22 A | 4.2 mOhms | 40 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP2525CZERR33M01 TTI: IHLP2525CZERR33M01 Vishay / Dale Availability: 14,000In StockLimited Supply Power Inductors - SMD .33uH 20% | 14,000In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 330 nH | 20 % | 20 A | 3.9 mOhms | 30 A | - 55 C | + 125 C | 100 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: IHLP1212BZEZ1R0M1Z TTI: IHLP1212BZEZ1R0M1Z Vishay / Dale Availability: 36,000In Stock6,000 On Order Expected 05-Feb-27 Power Inductors - SMD 1uH 8.4A Low DCR 3x3x2mm | 36,000In Stock6,000 On Order Expected 05-Feb-27 | Automotive Grade | 1212 (3030 metric) | Shielded | 1 uH | 20 % | 20 mOhms | 9.8 A | - 55 C | + 125 C | 55 MHz | Standard | 3 mm | 3 mm | 2 mm | AEC-Q200 | IHLP1212-EZ-1Z | Reel | |||||||
Mfr: SDR6603-100M TTI: SDR6603-100M Bourns Availability: 8,400In StockPower Inductors - SMD 10uH 20% SMD 6603 | 8,400In Stock | Power Inductor | Shielded | 10 uH | 20 % | 1.1 A | 160 mOhms | 1.1 A | - 40 C | + 125 C | 17 | 35 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | ||||||
Mfr: IHLP4040DZER4R7M11 TTI: IHLP4040DZER4R7M11 Vishay / Dale Availability: 2,500In StockPower Inductors - SMD 4.7uH 20% | 2,500In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 4.7 uH | 20 % | 9.5 A | 14.2 mOhms | 7.6 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: SRN3015-100M TTI: SRN3015-100M Bourns Availability: 64,000In StockPower Inductors - SMD 10uH 20% SMD 3015 | 64,000In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 10 uH | 20 % | 1 A | 276 mOhms | 880 mA | - 40 C | + 125 C | 45 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | ||||||
Mfr: SRN3015-1R0Y TTI: SRN3015-1R0Y Bourns Availability: 32,000In StockPower Inductors - SMD 1uH 30% SMD 3015 | 32,000In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 1 uH | 30 % | 2.35 A | 48 mOhms | 2.35 A | - 40 C | + 125 C | 145 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | ||||||
Mfr: SRR1260-330M TTI: SRR1260-330M Bourns Availability: 38,400In StockPower Inductors - SMD 33uH 20% SMD 1260 | 38,400In Stock | Power Inductor | 5050 | Shielded | 33 uH | 20 % | 3 A | 60 mOhms | 2.8 A | - 40 C | + 125 C | 27 | 9.97 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | |||||
Mfr: SDR0604-101KL TTI: SDR0604-101KL Bourns Availability: 20,400In Stock19,200 On Order Expected 04-Mar-27 Power Inductors - SMD 100uH 10% SMD 0604 | 20,400In Stock19,200 On Order Expected 04-Mar-27 | Power Inductor | Unshielded | 100 uH | 10 % | 520 mA | 700 mOhms | 680 mA | - 40 C | + 125 C | 20 | 9 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: IHLP5050FDER5R6M01 TTI: IHLP5050FDER5R6M01 Vishay / Dale Availability: 5,250In StockLimited Supply Power Inductors - SMD 5.6uH 20% | 5,250In StockLimited Supply | Automotive Grade | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 5.6 uH | 20 % | 13.5 A | 10 mOhms | 32 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP1616BZER4R7M11 TTI: IHLP1616BZER4R7M11 Vishay / Dale Availability: 32,000In Stock36,000 On Order Expected 31-Dec-26 Power Inductors - SMD 4.7uH 20% | 32,000In Stock36,000 On Order Expected 31-Dec-26 | Automotive Grade | 1616 (4040 metric) | Shielded | 4.7 uH | 20 % | 1.7 A | 105 mOhms | 1.75 A | - 55 C | + 125 C | 29 MHz | Standard | 4.06 mm | 4.06 mm | 2 mm | Composite | AEC-Q200 | IHLP-11 | Reel | IHLP1616BZEB4R7M11 | ||||
Mfr: SRP1038A-100M TTI: SRP1038A-100M Bourns Availability: 25,000In Stock37,500 On Order Expected Power Inductors - SMD 10uH 20% SMD 1038 AEC-Q200 | 25,000In Stock37,500 On Order Expected | Automotive Grade | Shielded | 10 uH | 20 % | 7.5 A | 30 mOhms | 12 A | - 40 C | + 150 C | 20 | 10 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | |||||
Mfr: SRP1265A-330M TTI: SRP1265A-330M Bourns Availability: 30,500In StockPower Inductors - SMD 33uH 20% SMD 1265 AEC-Q200 | 30,500In Stock | Automotive Grade | Shielded | 33 uH | 20 % | 8 A | 58 mOhms | 11 A | - 55 C | + 150 C | 20 | 5 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRP1265A-3R3M TTI: SRP1265A-3R3M Bourns Availability: 7,000In Stock16,500 On Order Expected Power Inductors - SMD 3.3uH 20% SMD 1265 AEC-Q200 | 7,000In Stock16,500 On Order Expected | Automotive Grade | Shielded | 3.3 uH | 20 % | 18 A | 6.8 mOhms | 30 A | - 55 C | + 150 C | 20 | 20 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: MLZ2012M1R0HT000 TTI: MLZ2012M1R0HT000 TDK Availability: 148,000In Stock206,000 On Order Expected Power Inductors - SMD 1 UH 20% | 148,000In Stock206,000 On Order Expected | Automotive Grade | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 800 mA | 100 mOhms | 700 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M1R0HT000 - | |||||
Mfr: IHLP2525CZEK4R7M01 TTI: IHLP2525CZEK4R7M01 Vishay / Dale Availability: 40,000In StockLimited Supply Power Inductors - SMD 4.7 UH 20% | 40,000In StockLimited Supply | Automotive Grade | AEC-Q200 | Reel | |||||||||||||||||||||
Mfr: LQM18DN100M70L TTI: LQM18DN100M70L Murata Electronics Availability: 300,000In StockPower Inductors - SMD Fixed IND 10uH 300mA NONAUTO | 300,000In Stock | High Power Inductor | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 100 mA | 1.05 Ohms | - 40 C | + 125 C | 32 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQM | Reel | |||||||
Mfr: IHLP1212BZEZ2R2M1Z TTI: IHLP1212BZEZ2R2M1Z Vishay / Dale Availability: 30,000In StockPower Inductors - SMD 2.2uH 5.7A Low DCR 3x3x2mm | 30,000In Stock | Automotive Grade | 1212 (3030 metric) | Shielded | 2.2 uH | 20 % | 40.5 mOhms | 6.9 A | - 55 C | + 125 C | 35 MHz | Standard | 3 mm | 3 mm | 2 mm | AEC-Q200 | IHLP1212-EZ-1Z | Reel | |||||||
Mfr: LQM2HPN1R0MG0L TTI: LQM2HPN1R0MG0L Murata Electronics Availability: 33,000In StockPower Inductors - SMD 1.0 UH 20% | 33,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 1.6 A | 69 mOhms | - 55 C | + 125 C | 60 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ceramic | LQM | Reel |