Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLS3015CX-4R7M-H TTI: VLS3015CX-4R7M-H TDK Availability: 12,000In StockPower Inductors - SMD 4.7uH 20% 0.12ohm 1.15A AEC-Q200 | 12,000In Stock | Automotive Grade | 3 mm x 3 mm x 1.5 mm | Shielded | 4.7 uH | 20 % | 1.7 A | 120 mOhms | 1.35 A | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | VLS-CX-H | Reel | VLS3015CX-4R7M-H - | |||||
Mfr: IHLE2525CDER220M5A TTI: IHLE2525CDER220M5A Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 22uH 20% e-field Shield | 1,000In Stock | High Power Choke | 2525 (7271 metric) | Shielded | 22 uH | 20 % | 2.8 A | 174 mOhms | 2.2 A | - 55 C | + 155 C | 8.3 MHz | Standard | 7.214 mm | 7.117 mm | 3.23 mm | Composite | IHLE-2525CD-5A | Reel | ||||||
Mfr: SRN6045TA-6R8M TTI: SRN6045TA-6R8M Bourns Availability: 4,000In StockPower Inductors - SMD 6.8uH 20% 3.6A shd SMD AEC-Q200 | 4,000In Stock | Automotive Grade | Semi-Shielded | 6.8 uH | 20 % | 3.6 A | 34 mOhms | 5.7 A | - 55 C | + 125 C | 15 | 30 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
Mfr: MPI4020V2-2R2-R TTI: MPI4020V2-2R2-R Eaton Electronics Availability: 3,000In StockPower Inductors - SMD 2.2uh 52mOhm 5A | 3,000In Stock | High Power Choke | Shielded | 2.2 uH | 20 % | 3.8 A | 48 mOhms | 5.5 A | - 55 C | + 125 C | 33 MHz | Standard | 4.75 mm | 4.45 mm | 2 mm | Metal Composite | MPI40-V2 | Reel | |||||||
Mfr: IHLP1212BZEVR10M5A TTI: IHLP1212BZEVR10M5A Vishay / Dale Availability: 4,000In StockPower Inductors - SMD .1uH 20% High Temp AEC-Q200 | 4,000In Stock | Automotive Grade | 1212 (3030 metric) | Shielded | 100 nH | 20 % | 12.26 A | 6.95 mOhms | 13.46 A | - 55 C | + 125 C | 380 MHz | Standard | 3.302 mm | 3.302 mm | 2 mm | Composite | AEC-Q200 | IHLP-1212BZ-5A | Reel | |||||
Mfr: SRN3015TA-4R7M TTI: SRN3015TA-4R7M Bourns Availability: 2,000In StockPower Inductors - SMD 4.7uH 20% 1.2A shdSMD AEC-Q200 | 2,000In Stock | Automotive Grade | Semi-Shielded | 4.7 uH | 20 % | 1.2 A | 120 mOhms | 1.2 A | - 40 C | + 125 C | 12 | 40 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | |||||
Mfr: SRN6045TA-181M TTI: SRN6045TA-181M Bourns Availability: 4,000In StockPower Inductors - SMD 180uH 20% 0.6A shd SMD AEC-Q200 | 4,000In Stock | Automotive Grade | Semi-Shielded | 180 uH | 20 % | 680 mA | 745 mOhms | 1 A | - 55 C | + 125 C | 15 | 6 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
Mfr: SRN6045TA-560M TTI: SRN6045TA-560M Bourns Availability: 3,000In StockPower Inductors - SMD 56uH 20% 1A shd SMD AEC-Q200 | 3,000In Stock | Automotive Grade | Semi-Shielded | 56 uH | 20 % | 1.4 A | 230 mOhms | 1.8 A | - 55 C | + 125 C | 15 | 11 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
Mfr: PA4390.151HLT TTI: PA4390.151HLT Pulse Electronics Availability: 300In StockPower Inductors - SMD 150 NH 15% | 300In Stock | Power Choke | 10 mm x 7 mm x 10 mm | Shielded | 150 nH | 15 % | 68 A | 185 uOhms | 80 A | - 40 C | + 130 C | Standard | 10 mm | 7 mm | 10 mm | PA4390 | Reel | ||||||||
Mfr: PA4341.331NLT TTI: PA4341.331NLT Pulse Electronics Availability: 1,000In StockPower Inductors - SMD 0.33uH 20A 3mm 20% Low Prof | 1,000In Stock | Automotive Grade | 7.6 mm x 6.9 mm x 3 mm | Shielded | 330 nH | 20 % | 20 A | 3.9 mOhms | 32 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | |||||||
Mfr: IHLP5050CEERR68M01 TTI: IHLP5050CEERR68M01 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD .68uH 20% 5050mm SMT | 0In StockLimited Supply | Automotive Grade | 12.9 mm x 12.9 mm x 3.5 mm | Shielded | 680 nH | 20 % | 28 A | 2.5 mOhms | 49 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 3.5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: LQH32PH4R7NN0L TTI: LQH32PH4R7NN0L Murata Electronics Availability: 22,000In StockPower Inductors - SMD 4.7 UH 30% | 22,000In Stock | Automotive Grade | 1210 (3225 metric) | Shielded | 4.7 uH | 30 % | 1 A | 180 mOhms | - 40 C | + 125 C | 40 MHz | Standard | 3.2 mm | 2.5 mm | 1.55 mm | Ferrite | AEC-Q200 | LQH32PH_N0 | Reel | EKDMAT02-KIT | |||||
Mfr: SDCHA1V6045-100-R TTI: SDCHA1V6045-100-R Eaton Electronics Availability: 6,000In StockPower Inductors - SMD IND SMD Power 10.0uH 3.2A 2 PADS SMT | 6,000In Stock | Semi-Shielded | - 55 C | + 125 C | Standard | SDCHA | Reel | ||||||||||||||||||
Mfr: SDCHA1V8040-150-R TTI: SDCHA1V8040-150-R Eaton Electronics Availability: 2,000In Stock3,000 On Order Expected Power Inductors - SMD IND SMD Power 15.0uH 3.6A 2 PADS SMT | 2,000In Stock3,000 On Order Expected | Semi-Shielded | - 55 C | + 125 C | Standard | SDCHA | Reel | ||||||||||||||||||
Mfr: IHLL1008ABEZR47M1Z TTI: IHLL1008ABEZR47M1Z Vishay / Dale Availability: 3,000In StockPower Inductors - SMD 0.47uH 20% 6.1A 21mOhm | 3,000In Stock | Commercial Power Inductor | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 6.1 A | 21 mOhms | 7.3 A | - 55 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Composite | IHLL-1008AB-1Z | Reel | |||||||
Mfr: IHLP6767GZEK150M11 TTI: IHLP6767GZEK150M11 Vishay / Dale Availability: 750In StockPower Inductors - SMD 15 UH 20% | 750In Stock | Automotive Grade | AEC-Q200 | Reel | |||||||||||||||||||||
Mfr: IHLP2020CZEK5R6M11 TTI: IHLP2020CZEK5R6M11 Vishay / Dale Availability: 2,500In StockPower Inductors - SMD 5.6 UH 20% | 2,500In Stock | Automotive Grade | AEC-Q200 | Reel | |||||||||||||||||||||
Mfr: IHLP5050EZEK2R2M01 TTI: IHLP5050EZEK2R2M01 Vishay / Dale Availability: 750In StockLimited Supply Power Inductors - SMD 2.2 UH 20% | 750In StockLimited Supply | Automotive Grade | AEC-Q200 | Reel | |||||||||||||||||||||
Mfr: LSQNB160808T100M TTI: LSQNB160808T100M TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD 10uH 0603 20% LOW PROFILE | 3,000In Stock | 0603 (1608 metric) | Semi-Shielded | 10 uH | 20 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LSQN | Reel | |||||||||||
Mfr: AOTA-B252010S4R7MT TTI: AOTA-B252010S4R7MT ABRACON Availability: 6,000In StockPower Inductors - SMD IND 4.7uH 1.6A 136mOhms | 6,000In Stock | 0907 (2520 metric) | Shielded | 4.7 uH | 20 % | 1.6 A | 136 mOhms | 1.9 A | - 40 C | + 125 C | 19 MHz | Standard | 2.5 mm | 2 mm | 1 mm | AOTA-B252010S | Reel | ||||||||
Mfr: SRP1038CC-8R2M TTI: SRP1038CC-8R2M Bourns Availability: 1,000In StockPower Inductors - SMD Ind,11x10x3.8mm,8.2uH+/-20%,9A,shd | 1,000In Stock | Shielded Power Inductor | 3939 (1110 metric) | Shielded | 8.2 uH | 20 % | 9 A | 22.5 mOhms | 13.5 A | - 40 C | + 125 C | 20 | 12 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl | SRP1039CC | Reel | |||||
Mfr: IFSC2020DEER6R8M01 TTI: IFSC2020DEER6R8M01 Vishay / Dale Availability: 6,000In StockPower Inductors - SMD 6.8 UH +/ 20% | 6,000In Stock | 2424 (6060 metric) | Semi-Shielded | 6.8 uH | 20 % | 2.8 A | 38 mOhms | 3.8 A | - 40 C | + 125 C | 14 MHz | 6.5 mm | 6.5 mm | 4.5 mm | Ferrite | IFSC-2020DE-01 | Reel | ||||||||
Mfr: IHLL1008ABEZ3R3M1Z TTI: IHLL1008ABEZ3R3M1Z Vishay / Dale Availability: 3,000In StockPower Inductors - SMD 3.3uH 20% 2.1A 135mOhm | 3,000In Stock | Commercial Power Inductor | 1008 (2520 metric) | Shielded | 3.3 uH | 20 % | 2.1 A | 135 mOhms | 2.8 A | - 55 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Composite | IHLL-1008AB-1Z | Reel | |||||||
Mfr: IHLP6767GZEK1R5M5A TTI: IHLP6767GZEK1R5M5A Vishay / Dale Availability: 4,250In StockPower Inductors - SMD 1.5 UH 20% | 4,250In Stock | Automotive Grade | AEC-Q200 | Reel | |||||||||||||||||||||
Mfr: IHLP6767GZEK1R0M01 TTI: IHLP6767GZEK1R0M01 Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 1 UH 20% | 1,000In Stock | Automotive Grade | AEC-Q200 | Reel |