Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P0751.103NLT TTI: P0751.103NLT Pulse Electronics Availability: 8,800In StockPower Inductors - SMD 10uH 20% 3.8A | 8,800In Stock | Power Inductor | 13 mm x 9.4 mm | Unshielded | 10 uH | 20 % | 3.8 A | 50 mOhms | 3.8 A | - 40 C | + 130 C | Standard | 13 mm | 9.4 mm | 5.5 mm | P0751NL | Reel | ||||||||
Mfr: P0250.104NLT TTI: P0250.104NLT Pulse Electronics Availability: 1,750In StockPower Inductors - SMD 95uH 15% 3A | 1,750In Stock | Power Choke | 18.62 mm x 15.14 mm | Unshielded | 100 uH | 15 % | 1.8 A | 190 mOhms | 3 A | - 40 C | + 130 C | Standard | 18.62 mm | 15.14 mm | 7.37 mm | P0250NL | Reel | ||||||||
Mfr: IHLP5050FDER6R8M01 TTI: IHLP5050FDER6R8M01 Vishay / Dale Availability: 500In StockPower Inductors - SMD 6.8uH 20% | 500In Stock | Automotive Grade | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 6.8 uH | 20 % | 11.5 A | 14 mOhms | 16.5 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: SRR7032-150M TTI: SRR7032-150M Bourns Availability: 3,000In StockPower Inductors - SMD 15uH 20% SMD 7032 | 3,000In Stock | Power Inductor | 2828 | Shielded | 15 uH | 20 % | 1.1 A | 95 mOhms | 1.2 A | - 40 C | + 125 C | 22 | 32 MHz | Standard | 7 mm | 7 mm | 3.2 mm | Ferrite | SRR7032 | Reel | |||||
Mfr: SRR7032-100M TTI: SRR7032-100M Bourns Availability: 3,000In StockPower Inductors - SMD 10uH 20% SMD 7032 | 3,000In Stock | Power Inductor | 2828 | Shielded | 10 uH | 20 % | 1.4 A | 68 mOhms | 1.6 A | - 40 C | + 125 C | 25 | 35 MHz | Standard | 7 mm | 7 mm | 3.2 mm | Ferrite | SRR7032 | Reel | |||||
Mfr: DRQ74-100-R TTI: DRQ74-100-R Eaton Electronics Availability: 3,300In StockPower Inductors - SMD 10uH 3.17A 0.0489ohms | 3,300In Stock | Shielded | 10 uH | 20 % | 1.2 A, 2.41 A | 48.9 mOhms, 196 mOhms | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.45 mm | Ferrite | DRQ | Reel | ||||||||||
Mfr: DR1050-4R7-R TTI: DR1050-4R7-R Eaton Electronics Availability: 1,500In Stock2,000 On Order Expected 19-Nov-26 Power Inductors - SMD 4.7uH 6.7A 9.5mOhms | 1,500In Stock2,000 On Order Expected 19-Nov-26 | Shielded | 4.43 uH | 30 % | 6.13 A | 12 mOhms | 6.7 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | |||||||||
Mfr: IHLP4040DZER2R0M11 TTI: IHLP4040DZER2R0M11 Vishay / Dale Availability: 3,000In StockPower Inductors - SMD 2uH 20% | 3,000In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 2 uH | 20 % | 16 A | 5.8 mOhms | 14 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: SD25-2R2-R TTI: SD25-2R2-R Eaton Electronics Availability: 5,800In StockPower Inductors - SMD 2.2uH 2.8A 0.0311ohms | 5,800In Stock | Power Inductor | Shielded | 2.2 uH | 20 % | 2.93 A | 31.1 mOhms | 2.8 A | - 40 C | + 125 C | Standard | 5.2 mm | 5.2 mm | 2.5 mm | Ferrite | TD | Reel | ||||||||
Mfr: B82559A142A13 TTI: B82559A0142A013 TDK Availability: 500In StockPower Inductors - SMD 1.4uH 22A 10% 13.1x11mm SMD | 500In Stock | Automotive Grade | 13.2 mm x 11 mm x 6 mm | Shielded | 1.4 uH | 10 % | 1.5 mOhms | 22 A | - 40 C | + 130 C | Standard | 13.2 mm | 11 mm | 6 mm | Ferrite | AEC-Q200 | ERU13 | Reel | B82559A142A13 | ||||||
Mfr: DR127-4R7-R TTI: DR127-4R7-R Eaton Electronics Availability: 41,650In StockPower Inductors - SMD 4.7uH 16.5A 0.0092ohms | 41,650In Stock | Shielded | 4.7 uH | 20 % | 8.25 A | 9.17 mOhms | 16.5 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR127-820-R TTI: DR127-820-R Eaton Electronics Availability: 4,200In StockPower Inductors - SMD 82uH 4.0A 0.143ohms | 4,200In Stock | Shielded | 82 uH | 20 % | 2.09 A | 143 mOhms | 4.06 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: PM54-220M-RC TTI: PM54-220M-RC Bourns Availability: 1,500In Stock1,500 On Order Expected 24-Mar-27 Power Inductors - SMD 22uH 20% | 1,500In Stock1,500 On Order Expected 24-Mar-27 | Power Inductor | 5022 | Unshielded | 22 uH | 20 % | 1.11 A | 180 mOhms | 1.4 A | - 30 C | + 100 C | 30 | 19 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | ||||||
55In Stock | Power Choke | 24.13 mm x 15.24 mm x 34.29 mm | Unshielded | 50 uH | 20 % | 5 A | 50 mOhms | - 40 C | + 130 C | Standard | 15.24 mm | 15.24 mm | 24.13 mm | Tray | |||||||||||
Mfr: SRU1048-220Y TTI: SRU1048-220Y Bourns Availability: 2,400In StockPower Inductors - SMD 22uH 30% SMD 1048 | 2,400In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 22 uH | 30 % | 2.6 A | 42 mOhms | 2 A | - 40 C | + 125 C | 22 | 12 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SDR0302-1R0ML TTI: SDR0302-1R0ML Bourns Availability: 4,000In StockPower Inductors - SMD 1uH 20% SMD 0302 | 4,000In Stock | Power Inductor | Unshielded | 1 uH | 20 % | 2.1 A | 60 mOhms | 1.2 A | - 40 C | + 125 C | 20 | 125 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | |||||||
Mfr: IHSM5832ER4R7L TTI: IHSM5832ER4R7L Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD 4.7uH 15% | 0In StockLimited Supply | High Power Choke | 7.24 mm x 14.73 mm | Unshielded | 4.7 uH | 20 % | 7.4 A | 23 mOhms | - 55 C | + 125 C | Standard | 14.73 mm | 8.13 mm | 7.24 mm | Ferrite | IHSM-5832 | Reel | ||||||||
Mfr: PM3316-331M-RC TTI: PM3316-331M-RC Bourns Availability: 1,000In StockPower Inductors - SMD 330uH 20% | 1,000In Stock | Power Inductor | Unshielded | 330 uH | 20 % | 600 mA | 1.02 Ohms | 600 mA | - 55 C | + 125 C | 33 | 4 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
Mfr: PM3316-471M-RC TTI: PM3316-471M-RC Bourns Availability: 25,000In StockPower Inductors - SMD 470uH 20% | 25,000In Stock | Power Inductor | 2120 | Unshielded | 470 uH | 20 % | 500 mA | 1.27 Ohms | 500 mA | - 55 C | + 125 C | 57 | 4 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | |||||
Mfr: CM453232-102JL TTI: CM453232-102JL Bourns Availability: 1,500In StockPower Inductors - SMD 1K UH 5% | 1,500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 1 mH | 5 % | 30 mA | 40 Ohms | - 40 C | + 100 C | 30 | 2.5 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-102JL. | |||||
Mfr: CM453232-221JL TTI: CM453232-221JL Bourns Availability: 500In StockPower Inductors - SMD CHIP INDUCTOR SMT 220uH | 500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 220 uH | 10 % | 100 mA | 10 Ohms | - 40 C | + 100 C | 40 | 4 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | ||||||
Mfr: CM453232-4R7KL TTI: CM453232-4R7KL Bourns Availability: 1,500In StockPower Inductors - SMD 4.7uH 10% Wirewound | 1,500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 4.7 uH | 10 % | 315 mA | 1 Ohms | - 40 C | + 100 C | 50 | 35 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-4R7KL. | |||||
Mfr: IHLP5050EZER5R6M01 TTI: IHLP5050EZER5R6M01 Vishay / Dale Availability: 250In StockPower Inductors - SMD 5.6uH 20% | 250In Stock | Automotive Grade | 12.9 mm x 5 mm x 12.9 mm | Shielded | 5.6 uH | 20 % | 11.5 A | 16.5 mOhms | 22 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
1,500In Stock | Power Inductor | Unshielded | 220 uH | 10 % | 350 mA | 1.57 Ohms | 350 mA | - 30 C | + 100 C | 20 | 5 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | PM54 | Reel | ||||||||
Mfr: SRN5040-470M TTI: SRN5040-470M Bourns Availability: 2,000In StockPower Inductors - SMD 47uH 20% SMD 5040 | 2,000In Stock | Power Inductor | Semi-Shielded | 47 uH | 20 % | 1.1 A | 324 mOhms | 1.1 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel |