Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLE2525CDER1R0M5A TTI: IHLE2525CDER1R0M5A Vishay / Dale Availability: 3,000In StockPower Inductors - SMD 1uH 20% e-field Shield | 3,000In Stock | High Power Choke | 2525 (7271 metric) | Shielded | 1 uH | 20 % | 12 A | 8.45 mOhms | 13 A | - 55 C | + 155 C | 53.2 MHz | Standard | 7.214 mm | 7.117 mm | 3.23 mm | Composite | IHLE-2525CD-5A | Reel | ||||||
Mfr: VLS3012HBX-100M TTI: VLS3012HBX-100M TDK Availability: 10,000In StockPower Inductors - SMD 3x3x1.2mm 10uH 20% Magnetic Pwr Inductr | 10,000In Stock | Automotive Grade | 3 mm x 3 mm x 1.2 mm | Shielded | 10 uH | 20 % | 1.33 A | 415 mOhms | 1.89 A | - 40 C | + 105 C | Standard | 3 mm | 3 mm | 1.2 mm | Metal | AEC-Q200 | VLS-HBX | Reel | VLS3012HBX-100M - | |||||
Mfr: SRP2313AA-6R8M TTI: SRP2313AA-6R8M Bourns Availability: 18,880In Stock34,560 On Order Expected Power Inductors - SMD 6.8uH 20% 36A AEC-Q200 | 18,880In Stock34,560 On Order Expected | Automotive Grade | Shielded | 6.8 uH | 20 % | 36 A | 29.5 mOhms | 9 A | - 55 C | + 155 C | 40 | 3 MHz | Standard | 23.5 mm | 22 mm | 12.6 mm | Ferrite | AEC-Q200 | SRP2313AA | Reel | |||||
Mfr: LQM21DH150M70L TTI: LQM21DH150M70L Murata Electronics Availability: 3,000In StockPower Inductors - SMD 15 UH 20% | 3,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 15 uH | 20 % | 250 mA | 1.235 Ohms | 140 mA | - 55 C | + 150 C | 24 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | LQM | Reel | |||||
Mfr: MGV201610SR47M-10 TTI: MGV201610SR47M-10 Laird Technologies Availability: 36,000In StockPower Inductors - SMD .47 UH 20% | 36,000In Stock | Power Inductor | 1.6 mm x 1 mm x 2 mm | Shielded | 470 nH | 20 % | 4.5 A | 30 mOhms | 6.1 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | MGV | Reel | ||||||||
Mfr: MEKK2016HR47M TTI: MEKK2016HR47M TAIYO YUDEN Availability: 6,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-WOUND,0.47 uH+ / - 20 %, 4.7A,0806/2016,T&R | 6,000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 470 nH | 20 % | 4.7 A | 26 mOhms | 6.1 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | ME | Reel | LSEPC2016KKTR47M LLEPC2016KKTR47M | ||||||
Mfr: VLS3015CX-101M-H TTI: VLS3015CX-101M-H TDK Availability: 30,000In StockPower Inductors - SMD 100uH 20% 2.544ohm 0.23A AEC-Q200 | 30,000In Stock | Automotive Grade | 3 mm x 3 mm x 1.5 mm | Shielded | 100 uH | 20 % | 300 mA | 2.544 Ohms | 260 mA | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | VLS-CX-H | Bulk | VLS3015CX-101M-H - | |||||
Mfr: PM1812-221J-RC TTI: PM1812-221J-RC Bourns Availability: 2,000In StockPower Inductors - SMD 220uH 5% | 2,000In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 220 uH | 5 % | 100 mA | 10 Ohms | - 55 C | + 105 C | 50 | 13 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | PM1812 | Reel | PM1812-221J-RC. | |||||
Mfr: HCM0703-8R2-R TTI: HCM0703-8R2-R Eaton Electronics Availability: 1,500In Stock18,000 On Order Expected Power Inductors - SMD 8.2uH 7.5A SMD HIGH CURRENT | 1,500In Stock18,000 On Order Expected | High Power Choke | Shielded | 8.2 uH | 20 % | 4 A | 68 mOhms | 7.5 A | - 55 C | + 125 C | Standard | 7.4 mm | 6.8 mm | 3 mm | Iron Powder | HCM0703 | Reel | HCM0703-8R2-R. | |||||||
Mfr: CBC3225T470KR TTI: CBC3225T470KR TAIYO YUDEN Availability: 1,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 47uH+ / -10%, T&R | 1,000In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 47 uH | 10 % | 480 mA | 871 mOhms | 390 mA | - 40 C | + 105 C | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | CBC | Reel | LSQPA322525T470KR LLQPA322525T470KR | |||||
Mfr: ETQ-P5M330YFM TTI: ETQ-P5M330YFM Panasonic Industry Availability: 1,000In StockPower Inductors - SMD 33 UH 20% | 1,000In Stock | Automotive Grade | Shielded | 33 uH | 20 % | 4.8 A | 2.22 Ohms | - 40 C | + 150 C | Standard | 10.7 mm | 10 mm | 5.4 mm | Metal Composite | AEC-Q200 | PCC-M0754M | Reel | ||||||||
Mfr: HCM1103-100-R TTI: HCM1103-100-R Eaton Electronics Availability: 1,000In StockPower Inductors - SMD 10uH 7.5A SMD HIGH CURRENT | 1,000In Stock | High Power Choke | 11.5 mm x 10.3 mm x 3 mm | Shielded | 10 uH | 20 % | 5 A | 44 mOhms | 7.5 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 3 mm | Iron Powder | HCM1103 | Reel | |||||||
Mfr: SRN4018-151M TTI: SRN4018-151M Bourns Availability: 3,000In StockPower Inductors - SMD 150uH 20% SMD 4018 | 3,000In Stock | Power Inductor | Semi-Shielded | 150 uH | 20 % | 320 mA | 2.4 Ohms | 350 mA | - 25 C | + 120 C | 5 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | |||||||
Mfr: FP1007R6-R33-R TTI: FP1007R6-R33-R Eaton Electronics Availability: 2,100In StockPower Inductors - SMD 330nH 33A Flat-Pac FP1007R6 | 2,100In Stock | High Frequency Power Choke | 10.5 mm x 8 mm x 7 mm | Unshielded | 330 nH | 10 % | 61 A | 290 uOhms | 33 A | - 40 C | + 125 C | 2 MHz | Standard | 10.4 mm | 8 mm | 7.5 mm | Ferrite | FP1007 | Reel | ||||||
Mfr: IHLP2525CZER100MA1 TTI: IHLP2525CZER100MA1 Vishay / Dale Availability: 18,000In StockLimited Supply Power Inductors - SMD 10uH 20% AEC-Q200 | 18,000In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 10 uH | 20 % | 3 A | 105 mOhms | 7 A | - 55 C | + 125 C | 16 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-A1 | Reel | |||||
Mfr: SRN8040-1R5Y TTI: SRN8040-1R5Y Bourns Availability: 1,000In StockPower Inductors - SMD 1.5uH 30% SMD 8040 | 1,000In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 1.5 uH | 30 % | 7 A | 11 mOhms | 8.2 A | - 40 C | + 105 C | 13 | 55 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | ||||
Mfr: VLCF4028T-330MR61-2 TTI: VLCF4028T-330MR61-2 TDK Availability: 1,500In StockPower Inductors - SMD 33uH | 1,500In Stock | Power Inductor | 4 mm x 4 mm x 2.8 mm | Shielded | 33 uH | 20 % | 740 mA | 350 mOhms | 610 mA | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2.8 mm | Ferrite | VLCF | Reel | VLCF4028T-330MR61-2 - | ||||||
Mfr: ASPI-4030S-330M-T TTI: ASPI-4030S-330M-T ABRACON Availability: 2,000In StockPower Inductors - SMD 33 UH 20% | 2,000In Stock | Power Inductor | 4 mm x 4 mm x 3 mm | Shielded | 33 uH | 20 % | 1.1 A | 330 mOhms | 1.1 A | - 40 C | + 125 C | 10 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | ASPI-S | Reel | ||||||
Mfr: IHLP4040DZER100MA1 TTI: IHLP4040DZER100MA1 Vishay / Dale Availability: 2,000In StockPower Inductors - SMD AEC-Q200 | 2,000In Stock | Automotive Grade | Shielded | 10 uH | 20 % | 7.2 mOhms | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-A1 | Reel | |||||||||
Mfr: FP1008-120-R TTI: FP1008-120-R Eaton Electronics Availability: 3,500In StockPower Inductors - SMD 120nH 94A Flat-Pac FP1008 | 3,500In Stock | High Frequency Power Choke | Unshielded | 120 nH | 10 % | 63 A | 170 uOhms | 106 A | - 40 C | + 125 C | Standard | 10.8 mm | 8 mm | 8 mm | Ferrite | FP1008 | Reel | ||||||||
Mfr: IHLP2020CZER4R7M01 TTI: IHLP2020CZER4R7M01 Vishay / Dale Availability: 4,000In StockPower Inductors - SMD 4.7uH 20% | 4,000In Stock | Automotive Grade | 2020 (5252 metric) | Shielded | 4.7 uH | 20 % | 3.5 A | 77.5 mOhms | 8.2 A | - 55 C | + 125 C | 25 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2020CZEB4R7M01 | ||||
Mfr: ASPI-6045S-220M-T TTI: ASPI-6045S-220M-T ABRACON Availability: 3,000In StockPower Inductors - SMD 22 UH 20% | 3,000In Stock | Power Inductor | 6045 | Shielded | 22 uH | 20 % | 1.8 A | 89 mOhms | - 40 C | + 125 C | 10 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | ASPI-S | Reel | |||||||
Mfr: IFSC1008ABER2R2M01 TTI: IFSC1008ABER2R2M01 Vishay / Dale Availability: 8,000In StockPower Inductors - SMD 2.2uH 20% | 8,000In Stock | High Power Choke | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.9 A | 90 mOhms | 2.15 A | - 55 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | IFSC-1008AB-01 | Reel | ||||||||
Mfr: IFSC1008ABER6R8M01 TTI: IFSC1008ABER6R8M01 Vishay / Dale Availability: 56,000In StockPower Inductors - SMD 6.8uH 20% | 56,000In Stock | High Power Choke | 1008 (2520 metric) | Shielded | 6.8 uH | 20 % | 1 A | 370 mOhms | 1.15 A | - 55 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | IFSC-1008AB-01 | Reel | ||||||||
Mfr: NRS5030T2R2NMGJ TTI: NRS5030T2R2NMGJ TAIYO YUDEN Availability: 1,000In StockPower Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 2.2uH+/-30%, T&R | 1,000In Stock | Automotive Grade | 5030 | Semi-Shielded | 2.2 uH | 30 % | 3.5 A | 29.9 mOhms | 4.2 A | - 25 C | + 125 C | 46 MHz | Standard | 4.9 mm | 4.9 mm | 3.1 mm | Ferrite | AEC-Q200 | NRS | Reel | LSXND5050XAT2R2NMG LLXND5050XAT2R2NMG |