Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR0403-6R8ML TTI: SDR0403-6R8ML Bourns Availability: 4,000In StockPower Inductors - SMD 6.8uH 20% SMD 0403 | 4,000In Stock | Power Inductor | Unshielded | 6.8 uH | 20 % | 1.41 A | 120 mOhms | 2.1 A | - 40 C | + 125 C | 28 | 40 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | |||||||
Mfr: DRA74-101-R TTI: DRA74-101-R Eaton Electronics Availability: 5,500In StockPower Inductors - SMD 100uH 0.929A 0.419ohms | 5,500In Stock | Automotive Grade | Shielded | 98.5 uH | 20 % | 822 mA | 503 mOhms | 929 mA | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | AEC-Q200 | DRA | Reel | |||||||
Mfr: PA2050.583NL TTI: PA2050.583NL Pulse Electronics Availability: 70In StockPower Inductors - SMD INDUCTOR WIREWOUND | 70In Stock | Wirewound | 22.2 mm x 19.1 mm x 12.2 mm | Unshielded | 57.8 uH | 10 % | 5 A | 34.5 mOhms | 6.2 A | - 55 C | + 130 C | Standard | 22.2 mm | 19.1 mm | 12.2 mm | PA2050 | Tray | ||||||||
Mfr: PA2050.193NL TTI: PA2050.193NL Pulse Electronics Availability: 140In StockPower Inductors - SMD INDUCTOR WIREWOUND | 140In Stock | Wirewound | 22.2 mm x 19.1 mm x 12.2 mm | Unshielded | 19.4 uH | 10 % | 8.5 A | 12.6 mOhms | 11 A | - 55 C | + 130 C | Standard | 22.2 mm | 19.1 mm | 12.2 mm | PA2050 | Tray | ||||||||
Mfr: SRR4028-3R3Y TTI: SRR4028-3R3Y Bourns Availability: 15,000In StockPower Inductors - SMD 3.3uH 30% SMD 4028 | 15,000In Stock | Power Inductor | 2020 | Shielded | 3.3 uH | 30 % | 2.15 A | 35 mOhms | 1.65 A | - 40 C | + 125 C | 7.72 | 76 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | |||||
Mfr: IHLP2525AHER1R5M01 TTI: IHLP2525AHER1R5M01 Vishay / Dale Availability: 2,000In StockLimited Supply Power Inductors - SMD 1.5uH 20% | 2,000In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 1.5 uH | 20 % | 4 A | 34 mOhms | 11.5 A | - 55 C | + 125 C | 50 MHz | Standard | 6.47 mm | 6.47 mm | 1.8 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: SRR4028-151Y TTI: SRR4028-151Y Bourns Availability: 3,500In StockPower Inductors - SMD 150uH 30% SMD 4028 | 3,500In Stock | Power Inductor | 2020 | Shielded | 150 uH | 30 % | 420 mA | 860 mOhms | 260 mA | - 40 C | + 125 C | 11.72 | 6 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | |||||
Mfr: IHLP5050FDER1R5M01 TTI: IHLP5050FDER1R5M01 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD 1.5uH 20% | 0In StockLimited Supply | Automotive Grade | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 1.5 uH | 20 % | 27 A | 3 mOhms | 45 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | 267A239-18 | |||||
Mfr: IHLP5050CEER1R0M01 TTI: IHLP5050CEER1R0M01 Vishay / Dale Availability: 1,000In StockLimited Supply Power Inductors - SMD 1uH 20% | 1,000In StockLimited Supply | Automotive Grade | 12.9 mm x 12.9 mm x 3.5 mm | Shielded | 1 uH | 20 % | 24 A | 3.5 mOhms | 40 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 3.5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP5050CEEB1R0M01 | |||||
Mfr: SRR6603-220ML TTI: SRR6603-220ML Bourns Availability: 1,200In StockPower Inductors - SMD 22uH 20% SMD 6603 | 1,200In Stock | Power Inductor | 6603 | Shielded | 22 uH | 20 % | 700 mA | 110 mOhms | 300 mA | - 55 C | + 125 C | 40 | 25 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | |||||
Mfr: SDR0604-560KL TTI: SDR0604-560KL Bourns Availability: 2,000In StockPower Inductors - SMD 56uH 10% SMD 0604 | 2,000In Stock | Power Inductor | Unshielded | 56 uH | 10 % | 680 mA | 420 mOhms | 900 mA | - 40 C | + 125 C | 22 | 11 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: PE-53634NL TTI: PE-53634NL Pulse Electronics Availability: 610In StockPower Inductors - SMD 50uH Toriod-SLIC | 610In Stock | Power Inductor | 17.78 mm x 17.02 mm x 9.91 mm | Shielded | 50 uH | 2.6 A | 133 mOhms | - 40 C | + 130 C | Standard | 17.78 mm | 17.02 mm | 9.91 mm | SLIC | Tray | ||||||||||
Mfr: VLCF4020T-470MR39 TTI: VLCF4020T-470MR39 TDK Availability: 2,000In StockPower Inductors - SMD 47uH 0.39A 4x4x2.0mm | 2,000In Stock | Power Inductor | 4 mm x 4 mm x 2 mm | Shielded | 47 uH | 20 % | 560 mA | 934 mOhms | 390 mA | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Reel | VLCF4020T-470MR39 - | ||||||
1,500In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 920 mA | 235 mOhms | 1.4 A | - 30 C | + 100 C | 28 | 29 MHz | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | PM43 | Reel | |||||||
Mfr: SRU1048-4R7Y TTI: SRU1048-4R7Y Bourns Availability: 1,200In StockPower Inductors - SMD 4.7uH 30% SMD 1048 | 1,200In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 4.7 uH | 30 % | 5.5 A | 9.5 mOhms | 4.75 A | - 40 C | + 125 C | 12 | 30 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SRR1210-271M TTI: SRR1210-271M Bourns Availability: 250In StockPower Inductors - SMD 270uH 20% SMD 1210 | 250In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 270 uH | 20 % | 1.5 A | 410 mOhms | 1.3 A | - 40 C | + 125 C | 16 | 1.8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | |||||
Mfr: IHLP1616ABER47NM01 TTI: IHLP1616ABER47NM01 Vishay / Dale Availability: 4,000In StockPower Inductors - SMD .047uH 20% | 4,000In Stock | Automotive Grade | 1616 (4040 metric) | Shielded | 47 nH | 20 % | 13 A | 3.75 mOhms | 32 A | - 55 C | + 125 C | 565 MHz | Standard | 4.06 mm | 4.06 mm | 1.2 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: SRU8043-150Y TTI: SRU8043-150Y Bourns Availability: 1,000In Stock2,000 On Order Expected 14-Apr-27 Power Inductors - SMD 15uH 30% SMD 8043 | 1,000In Stock2,000 On Order Expected 14-Apr-27 | Power Inductor | 8043 | Shielded | 15 uH | 30 % | 2.7 A | 46 mOhms | 2 A | - 40 C | + 125 C | 26 | 15 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | |||||
Mfr: SRU1028-470Y TTI: SRU1028-470Y Bourns Availability: 2,000In StockPower Inductors - SMD 47uH 30% SMD 1028 | 2,000In Stock | Power Inductor | Shielded | 47 uH | 30 % | 1.3 A | 167 mOhms | - 40 C | + 125 C | 20 | 11 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | SRU1028 | Reel | |||||||
Mfr: SRU1038-220Y TTI: SRU1038-220Y Bourns Availability: 1,600In StockPower Inductors - SMD 22uH 30% SMD 1038 | 1,600In Stock | Power Inductor | Shielded | 22 uH | 30 % | 2.2 A | 55.8 mOhms | 2.3 A | - 40 C | + 125 C | 20 | 12 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | ||||||
Mfr: SRU1048-820Y TTI: SRU1048-820Y Bourns Availability: 1,200In StockPower Inductors - SMD 82uH 30% SMD 1048 | 1,200In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 82 uH | 30 % | 1.3 A | 149 mOhms | 1.1 A | - 40 C | + 125 C | 24 | 5.5 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SDR0302-122KL TTI: SDR0302-122KL Bourns Availability: 2,000In Stock4,000 On Order Expected 01-Apr-27 Power Inductors - SMD 1200uH 10% SMD 0302 | 2,000In Stock4,000 On Order Expected 01-Apr-27 | Power Inductor | Unshielded | 1.2 mH | 10 % | 60 mA | 30 Ohms | 80 mA | - 40 C | + 125 C | 40 | 3 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | |||||||
Mfr: SDR0503-220ML TTI: SDR0503-220ML Bourns Availability: 1,500In Stock1,000 On Order Expected 13-Jan-27 Power Inductors - SMD 22uH 20% SMD 0503 | 1,500In Stock1,000 On Order Expected 13-Jan-27 | Power Inductor | Unshielded | 22 uH | 20 % | 900 mA | 280 mOhms | 1.06 A | - 40 C | + 125 C | 20 | 22 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | |||||||
Mfr: UP4B-101-R TTI: UP4B-101-R Eaton Electronics Availability: 275In StockPower Inductors - SMD 100uH 3.6A 0.17ohms | 275In Stock | Power Inductor | Unshielded | 100 uH | 20 % | 2 A | 170 mOhms | 3.6 A | - 40 C | + 125 C | Standard | 22.1 mm | 15 mm | 7.87 mm | Ferrite | UP4B | Reel | ||||||||
Mfr: UP4B-330-R TTI: UP4B-330-R Eaton Electronics Availability: 275In StockPower Inductors - SMD 33uH 6.1A 0.052ohms | 275In Stock | Power Inductor | Unshielded | 33 uH | 20 % | 3.7 A | 52 mOhms | 6.1 A | - 40 C | + 125 C | Standard | 22.1 mm | 15 mm | 7.87 mm | Ferrite | UP4B | Reel |