Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FP0906R1-R30-R TTI: FP0906R1-R30-R Eaton Electronics Availability: 600In StockPower Inductors - SMD 300nH SMT | 600In Stock | High Frequency Power Choke | Unshielded | 300 nH | 10 % | 51 A | 290 uOhms | 32.5 A | - 40 C | + 125 C | Standard | 9.6 mm | 6.45 mm | 8 mm | Ferrite | FP0906 | Reel | ||||||||
Mfr: BRC2012T1R0M TTI: BRC2012T1R0M TAIYO YUDEN Availability: 8,000In StockPower Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0805, 1.0uH+ / -20%, T&R | 8,000In Stock | High Power Inductor | 0805 (2012 metric) | Semi-Shielded | 1 uH | 20 % | 1.4 A | 78 mOhms | 1.5 A | - 40 C | + 105 C | 490 MHz | Standard | 2 mm | 1.25 mm | 1.4 mm | Ferrite | BRC | Reel | LSQPB201214T1R0M LLQPB201214T1R0M | |||||
Mfr: SRP4020TA-150M TTI: SRP4020TA-150M Bourns Availability: 6,000In StockPower Inductors - SMD 15uH 20% SMD 4020 AEC-Q200 | 6,000In Stock | Automotive Grade | Shielded | 15 uH | 20 % | 1.9 A | 374 mOhms | 1.9 A | - 40 C | + 150 C | 10 | 17 MHz | Standard | 4.45 mm | 4.06 mm | 1.8 mm | Ferrite | AEC-Q200 | SRP4020TA | Reel | |||||
Mfr: NRS6028T6R8MMGJV TTI: NRS6028T6R8MMGJV TAIYO YUDEN Availability: 8,000In StockPower Inductors - SMD HIGH QUALITY, INDUCTOR SMD POWER, 6.8UH+ / -20% ,T&R | 8,000In Stock | Automotive Grade | 6028 | Semi-Shielded | 6.8 uH | 20 % | 2.5 A | 55.9 mOhms | 2.6 A | - 40 C | + 125 C | 25 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | AEC-Q200 | NRS | Reel | LCXND6060WHL6R8MMG | ||||
Mfr: FP0404R1-R100-R TTI: FP0404R1-R100-R Eaton Electronics Availability: 1,800In StockPower Inductors - SMD 100nH 15.6A FLAT-PAC FP0404 | 1,800In Stock | High Frequency Power Choke | Unshielded | 100 nH | 15 % | 19 A | 320 uOhms | 15.6 A | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 4 mm | Ferrite | FP0404 | Reel | ||||||||
Mfr: PA4309.104NLT TTI: PA4309.104NLT Pulse Electronics Availability: 1,000In StockPower Inductors - SMD 100 UH 20% | 1,000In Stock | Unshielded | 100 uH | 20 % | 3.5 A | 405 mOhms | - 40 C | + 125 C | 12.8 mm | 12.8 mm | 7 mm | Reel | |||||||||||||
Mfr: IHHP1008ABERR47M01 TTI: IHHP1008ABERR47M01 Vishay / Dale Availability: 8,000In StockPower Inductors - SMD .47uH 20% LowProfile High Current | 8,000In Stock | High Power Choke | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 4.5 A | 26 mOhms | 5.05 A | - 55 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Composite | Reel | ||||||||
Mfr: LBR2012T101K TTI: LBR2012T101K TAIYO YUDEN Availability: 12,000In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 0805, 100uHP+ / -10%, T&R | 12,000In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 100 uH | 10 % | 50 mA | 5.2 Ohms | - 40 C | + 105 C | 8 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LBR | Reel | LSQEA201212T101K LLQEA201212T101K | |||||||
Mfr: IHLP3232DZER220M5A TTI: IHLP3232DZER220M5A Vishay / Dale Availability: 1,500In StockPower Inductors - SMD 22uH 20% High Temp AEC-Q200 | 1,500In Stock | Automotive Grade | 3232 (8282 metric) | Shielded | 22 uH | 20 % | 3.7 A | 110.21 mOhms | 3.8 A | - 55 C | + 155 C | 9 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-5A | Reel | |||||
Mfr: SRP5030T-1R0M TTI: SRP5030T-1R0M Bourns Availability: 4,000In StockPower Inductors - SMD 1uH 20% SMD 5030 | 4,000In Stock | Power Inductor | 5.7 mm x 5.2 mm x 2.8 mm | Shielded | 1 uH | 20 % | 7 A | 14 mOhms | 11 A | - 40 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Ferrite | SRP5030T | Reel | |||||||
Mfr: MAKK2016T2R2M TTI: MAKK2016T2R2M TAIYO YUDEN Availability: 6,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,2.2UH+ / -20% ,T&R | 6,000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 2.2 uH | 20 % | 1.5 A | 160 mOhms | 1.5 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | MA | Reel | LSANB2016KKT2R2M LLANB2016KKT2R2M | ||||||
Mfr: NRS3015T100MNGHV TTI: NRS3015T100MNGHV TAIYO YUDEN Availability: 66,000In StockPower Inductors - SMD High Quality, INDUCTOR SMD POWER, 10uH+ / -20%, T&R | 66,000In Stock | Automotive Grade | 1212 (3030 metric) | Semi-Shielded | 10 uH | 20 % | 710 mA | 264 mOhms | 700 mA | - 40 C | + 125 C | 28 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | NRS | Reel | LCXND3030QKT100MNG | ||||
Mfr: SRP1038A-220M TTI: SRP1038A-220M Bourns Availability: 6,500In StockPower Inductors - SMD 22uH 20% SMD 1038 AEC-Q200 | 6,500In Stock | Automotive Grade | Shielded | 22 uH | 20 % | 5 A | 74 mOhms | 7 A | - 40 C | + 150 C | 20 | 8 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | |||||
Mfr: SRP1038A-330M TTI: SRP1038A-330M Bourns Availability: 1,000In StockPower Inductors - SMD 33uH 20% SMD 1038 AEC-Q200 | 1,000In Stock | Automotive Grade | Shielded | 33 uH | 20 % | 3.5 A | 112 mOhms | 5 A | - 40 C | + 150 C | 20 | 6 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | |||||
Mfr: SRP1038A-6R8M TTI: SRP1038A-6R8M Bourns Availability: 500In StockPower Inductors - SMD 6.8uH 20% SMD 1038 AEC-Q200 | 500In Stock | Automotive Grade | Shielded | 6.8 uH | 20 % | 8.5 A | 23.3 mOhms | 13.5 A | - 40 C | + 150 C | 20 | 13 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | |||||
Mfr: SRP1265A-2R2M TTI: SRP1265A-2R2M Bourns Availability: 9,000In StockPower Inductors - SMD 2.2uH 20% SMD 1265 AEC-Q200 | 9,000In Stock | Automotive Grade | Shielded | 2.2 uH | 20 % | 22 A | 4.2 mOhms | 40 A | - 55 C | + 150 C | 20 | 23 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRP7028A-3R3M TTI: SRP7028A-3R3M Bourns Availability: 8,000In Stock27,000 On Order Expected 15-Apr-27 Power Inductors - SMD 3.3uH 20% SMD 7028 AEC-Q200 | 8,000In Stock27,000 On Order Expected 15-Apr-27 | Automotive Grade | Shielded | 3.3 uH | 20 % | 12 A | 30 mOhms | 12 A | - 40 C | + 150 C | 20 | 25 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
Mfr: SRP7028A-R47M TTI: SRP7028A-R47M Bourns Availability: 2,000In StockPower Inductors - SMD 0.47uH 20% SMD 7028 AEC-Q200 | 2,000In Stock | Automotive Grade | Shielded | 470 nH | 20 % | 26 A | 4.2 mOhms | 26 A | - 40 C | + 150 C | 10 | 80 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
Mfr: NRS8040T470MJGK TTI: NRS8040T470MJGK TAIYO YUDEN Availability: 1,000In StockPower Inductors - SMD INDUCTOR,SMD HIGH CURRENT,47uH+ / -20% ,T&R | 1,000In Stock | Automotive Grade | 8040 | Semi-Shielded | 47 uH | 20 % | 1.5 A | 182 mOhms | 1.5 A | - 25 C | + 125 C | 8 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | NRS | Reel | LSXNH8080YKL470MJG LLXNH8080YKL470MJG | ||||
Mfr: LQM21PN1R0MGHL TTI: LQM21PN1R0MGHL Murata Electronics Availability: 3,000In StockPower Inductors - SMD 1 UH 20% | 3,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 1.7 A | 100 mOhms | 1.5 A | - 40 C | + 85 C | 60 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | Ferrite | AEC-Q200 | LQM | Reel | EKDMGN07-KIT | ||||
Mfr: SRP7030CA-1R0M TTI: SRP7030CA-1R0M Bourns Availability: 1,500In StockPower Inductors - SMD 1 UH 20% | 1,500In Stock | Automotive Grade | 7.8 mm x 7.6 mm x 2.9 mm | Shielded | 1 uH | 20 % | 21.8 A | 5 mOhms | 30 A | - 55 C | + 125 C | 35 MHz | Standard | 7.8 mm | 7.6 mm | 2.9 mm | Ferrite | AEC-Q200 | SRP7030CA | Reel | |||||
Mfr: TYA40201R0M-10 TTI: TYA40201R0M-10 Laird Technologies Availability: 6,000In StockPower Inductors - SMD 1uH 8.7A 20% Wire Wound | 6,000In Stock | High Power Choke | 4 mm x 2.1 mm x 4 mm | Shielded | 1 uH | 20 % | 5.8 A | 28 mOhms | 8.7 A | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 2.1 mm | Metal Alloy | TYA | Reel | |||||||
Mfr: TFM252012ALVA1R0MTAA TTI: TFM252012ALVA1R0MTAA TDK Availability: 6,000In StockPower Inductors - SMD 1uH 20% 42mOhm AEC-Q200 | 6,000In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 3.7 A | 42 mOhms | 4.7 A | - 55 C | + 150 C | Flexible (Soft) | 2.5 mm | 2 mm | 1.2 mm | Metal | AEC-Q200 | TFM-ALVA | Reel | TFM252012ALVA1R0MTAA - | |||||
Mfr: TFM322512ALMA4R7MTAA TTI: TFM322512ALMA4R7MTAA TDK Availability: 6,000In StockPower Inductors - SMD 4.7uH 20% 151mOhm AEC-Q200 | 6,000In Stock | Automotive Grade | 1210 (3225 metric) | Shielded | 4.7 uH | 20 % | 1.9 A | 151 mOhms | 2.5 A | - 55 C | + 150 C | Flexible (Soft) | 3.2 mm | 2.5 mm | 1.2 mm | Metal | AEC-Q200 | TFM-ALVM | Reel | TFM322512ALMA4R7MTAA - | |||||
Mfr: HCM1A0805V2-470-R TTI: HCM1A0805V2-470-R Eaton Electronics Availability: 500In StockPower Inductors - SMD 47 UH | 500In Stock | Automotive Grade | 8.1 mm x 8 mm x 5.4 mm | Shielded | 47 uH | 20 % | 2.5 A | 137 mOhms | 2.6 A | - 55 C | + 155 C | 4.5 MHz | Standard | 8.4 mm | 8 mm | 5.4 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel |