Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP8787MZER101M5A TTI: IHLP8787MZER101M5A Vishay / Dale Availability: 300In StockPower Inductors - SMD 100uH 20% High Temp AEC-Q200 | 300In Stock | Automotive Grade | 22 mm x 13 mm x 22 mm | Shielded | 100 uH | 20 % | 9.1 A | 39.4 mOhms | 7 A | - 55 C | + 155 C | 2.01 MHz | Standard | 22 mm | 22 mm | 13 mm | Composite | AEC-Q200 | IHLP-5A | Reel | |||||
Mfr: IHLP2525CZER2R2M5A TTI: IHLP2525CZER2R2M5A Vishay / Dale Availability: 2,000In StockLimited Supply Power Inductors - SMD 2.2uH 20% High Temp AEC-Q200 | 2,000In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 2.2 uH | 20 % | 8.1 A | 18.3 mOhms | 10.8 A | - 55 C | + 155 C | 31.2 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-5A | Reel | |||||
Mfr: IHLP2525CZER3R3M5A TTI: IHLP2525CZER3R3M5A Vishay / Dale Availability: 2,000In StockLimited Supply Power Inductors - SMD 3.3uH 20% High Temp AEC-Q200 | 2,000In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 3.3 uH | 20 % | 6.8 A | 28.4 mOhms | 8.3 A | - 55 C | + 155 C | 28.6 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-5A | Reel | |||||
Mfr: ASPI-4030S-150M-T TTI: ASPI-4030S-150M-T ABRACON Availability: 12,000In StockPower Inductors - SMD Wire Wound Magnetically Shielded SMD Power Inductor | 12,000In Stock | Power Inductor | 4 mm x 4 mm x 3 mm | Shielded | 15 uH | 20 % | 1.11 A | 190 mOhms | 1.65 A | - 40 C | + 125 C | 16 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | ASPI-S | Reel | ||||||
Mfr: SDE0805A-471K TTI: SDE0805A-471K Bourns Availability: 3,000In StockPower Inductors - SMD 470uH 10% SMD 0805 AEC-Q200 | 3,000In Stock | Automotive Grade | Unshielded | 470 uH | 10 % | 550 mA | 1.7 Ohms | 400 mA | - 40 C | + 125 C | 3.6 MHz | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | AEC-Q200 | SDE0805A | Reel | ||||||
Mfr: SRN4026-100M TTI: SRN4026-100M Bourns Availability: 3,000In StockPower Inductors - SMD 10uH 20% SMD 4026 | 3,000In Stock | Power Inductor | Semi-Shielded | 10 uH | 20 % | 970 mA | 102 mOhms | 970 mA | - 40 C | + 125 C | 26 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | |||||||
Mfr: NRS5040T4R7NMGKV TTI: NRS5040T4R7NMGKV TAIYO YUDEN Availability: 24,000In StockPower Inductors - SMD High Quality, INDUCTOR SMD POWER, 4.7uH+ / -30%, T&R | 24,000In Stock | Automotive Grade | 5040 | Semi-Shielded | 4.7 uH | 30 % | 3.1 A | 37.7 mOhms | 3.3 A | - 40 C | + 125 C | 28 MHz | Standard | 4.9 mm | 4.9 mm | 4.1 mm | Ferrite | AEC-Q200 | NRS | Reel | LCXND5050YAL4R7NMG | ||||
Mfr: MLZ1608M100WTD25 TTI: MLZ1608M100WTD25 TDK Availability: 8,000In StockPower Inductors - SMD 10uH 1.365ohms 250mA AEC-Q200 | 8,000In Stock | Automotive Grade | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 250 mA | 1.05 Ohms | 90 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ1608M100WTD25 - | |||||
Mfr: SRN4026-330M TTI: SRN4026-330M Bourns Availability: 3,000In StockPower Inductors - SMD 33uH 20% SMD 4026 | 3,000In Stock | Power Inductor | Semi-Shielded | 33 uH | 20 % | 500 mA | 366 mOhms | 500 mA | - 40 C | + 125 C | 13 MHz | Standard | 4 mm | 4 mm | 2.5 mm | Ferrite | SRN4026 | Reel | |||||||
Mfr: SRP1038A-1R0M TTI: SRP1038A-1R0M Bourns Availability: 2,500In StockPower Inductors - SMD 1uH 20% SMD 1038 AEC-Q200 | 2,500In Stock | Automotive Grade | Shielded | 1 uH | 20 % | 18 A | 3.3 mOhms | 36 A | - 40 C | + 150 C | 20 | 47 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | |||||
Mfr: SRP1265A-5R6M TTI: SRP1265A-5R6M Bourns Availability: 5,000In StockPower Inductors - SMD 5.6uH 20% SMD 1265 AEC-Q200 | 5,000In Stock | Automotive Grade | Shielded | 5.6 uH | 20 % | 12.5 A | 10 mOhms | 23 A | - 55 C | + 150 C | 20 | 15 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: VLS252012HBX-2R2M-1 TTI: VLS252012HBX-2R2M-1 TDK Availability: 10,000In StockPower Inductors - SMD 2.2uH 2.75A 102mOhms Power Circuits | 10,000In Stock | High Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 2.4 A | 102 mOhms | 2.75 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | VLS-HBX-1 | Reel | VLS252012HBX-2R2M-1 - | ||||||
Mfr: 1277AS-H-1R0M=P2 TTI: 1277AS-H-1R0M=P2 Murata Electronics Availability: 3,000In StockPower Inductors - SMD 1 UH 20% | 3,000In Stock | 1 uH | Standard | DFE-C | Reel | ||||||||||||||||||||
Mfr: CLF6045NIT-221M-D TTI: CLF6045NIT-221M-D TDK Availability: 5,000In Stock12,000 On Order Expected 19-Feb-27 Power Inductors - SMD 220uH 0.72ohms 0.47A 20% AEC-Q200 | 5,000In Stock12,000 On Order Expected 19-Feb-27 | Automotive Grade | 6 mm x 6 mm | Shielded | 220 uH | 20 % | 570 mA | 720 mOhms | 470 mA | - 55 C | + 150 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | AEC-Q200 | CLF-D | Reel | B82562N4224M B82562N4224M000 | |||||
Mfr: CLF6045NIT-2R2N-D TTI: CLF6045NIT-2R2N-D TDK Availability: 1,000In StockPower Inductors - SMD 2.2uH 0.015ohms 4.2A 30% AEC-Q200 | 1,000In Stock | Automotive Grade | 6 mm x 6 mm | Shielded | 2.2 uH | 30 % | 5.5 A | 15 mOhms | 4.2 A | - 55 C | + 150 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | AEC-Q200 | CLF-D | Reel | B82562N4222N | |||||
Mfr: 1269AS-H-1R5M=P2 TTI: 1269AS-H-1R5M=P2 Murata Electronics Availability: 6,000In StockPower Inductors - SMD 1.5 UH 20% | 6,000In Stock | 1.5 uH | Standard | DFE-C | Reel | ||||||||||||||||||||
Mfr: 1239AS-H-1R0M=P2 TTI: 1239AS-H-1R0M=P2 Murata Electronics Availability: 6,000In StockPower Inductors - SMD 1 UH 20% | 6,000In Stock | 1 uH | Standard | DFE252012C | Reel | ||||||||||||||||||||
Mfr: 1217AS-H-4R7N=P3 TTI: 1217AS-H-4R7N=P3 Murata Electronics Availability: 1,000In StockPower Inductors - SMD 4.7 UH 30% | 1,000In Stock | 4.7 uH | Standard | DEM8045C | Reel | ||||||||||||||||||||
Mfr: IHHP1008ABER1R0M01 TTI: IHHP1008ABER1R0M01 Vishay / Dale Availability: 8,000In StockPower Inductors - SMD 1uH 20% Low Profile High Current | 8,000In Stock | High Power Choke | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 3.1 A | 48 mOhms | 3.9 A | - 55 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Composite | Reel | ||||||||
Mfr: SRP7050WA-100M TTI: SRP7050WA-100M Bourns Availability: 800In StockPower Inductors - SMD Ind,7.9x7.3x5.2mm,10uH+/-20%,7.2A,shd | 800In Stock | Automotive Grade | 2828 (7373 metric) | Shielded | 10 uH | 20 % | 7.2 A | 38 mOhms | 8 A | - 55 C | + 165 C | 20 | 10 MHz | Standard | 7.3 mm | 7.3 mm | 5.2 mm | Metal Alloy Powder | AEC-Q200 | SRP7050WA | Reel | ||||
Mfr: IHLP2525CZEK220M11 TTI: IHLP2525CZEK220M11 Vishay / Dale Availability: 0In Stock7,500 On Order Expected 20-Nov-26 Limited Supply Power Inductors - SMD 22 UH 20% | 0In Stock7,500 On Order Expected 20-Nov-26 Limited Supply | Automotive Grade | AEC-Q200 | Reel | |||||||||||||||||||||
Mfr: SRP2010TMA-1R0M TTI: SRP2010TMA-1R0M Bourns Availability: 2,000In StockPower Inductors - SMD Ind,2x1.6x0.8mm,1uH+/-20%,3.6A,shd AEC-Q200 | 2,000In Stock | Automotive Grade | 2010 metric | Shielded | 1 uH | 20 % | 3 A | 54 mOhms | 3.6 A | - 55 C | + 150 C | 35 | 94 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy Powder | AEC-Q200 | SRP2010TMA | Reel | ||||
Mfr: SPM10065VT-680M-D TTI: SPM10065VT-680M-D TDK Availability: 1,000In StockPower Inductors - SMD 68uH 20% 121mOhm AEC-Q200 | 1,000In Stock | Automotive Grade | 10.5 mm x 10 mm x 6.5 mm | Shielded | 68 uH | 20 % | 3.4 A | 121 mOhms | 5.1 A | - 55 C | + 155 C | Standard | 10.5 mm | 10 mm | 6.5 mm | Metal | AEC-Q200 | SPM-VT-D | Reel | SPM10065VT-680M-D - | |||||
Mfr: SDCL1V4030-221M-R TTI: SDCL1V4030-221M-R Eaton Electronics Availability: 10,000In StockPower Inductors - SMD 220 NH | 10,000In Stock | High Power Choke | 4030 metric | Semi-Shielded | 220 uH | 20 % | 300 mA | 2.99 Ohms | 400 mA | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 3 mm | Ferrite | SDCL | Reel | |||||||
Mfr: DFE322520F-2R2M=P2 TTI: DFE322520F-2R2M=P2 Murata Electronics Availability: 2,000In StockPower Inductors - SMD 2.2uH 4400mA 0.04ohm | 2,000In Stock | 1210 (3225 metric) | Shielded | 2.2 uH | 20 % | 3.3 A | 40 mOhms | 4.4 A | - 40 C | + 125 C | Standard | 3.2 mm | 2.5 mm | 2 mm | Metal Alloy | AEC-Q200 | DFE322520F | Reel |