Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DR125-680-R TTI: DR125-680-R Eaton Electronics Availability: 18,000In StockPower Inductors - SMD 68uH 2.7A 0.101ohms | 18,000In Stock | Shielded | 68 uH | 20 % | 2.22 A | 101 mOhms | 2.7 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DR | Reel | |||||||||
Mfr: SRR1210-150M TTI: SRR1210-150M Bourns Availability: 1,750In Stock5,000 On Order Expected 25-Feb-27 Power Inductors - SMD 15uH 20% SMD 1210 | 1,750In Stock5,000 On Order Expected 25-Feb-27 | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 15 uH | 20 % | 5.8 A | 32 mOhms | 5.3 A | - 40 C | + 125 C | 16 | 10.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | |||||
Mfr: SRR1210-221M TTI: SRR1210-221M Bourns Availability: 9,750In Stock23,500 On Order Expected Power Inductors - SMD 220uH 20% SMD 1210 | 9,750In Stock23,500 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 220 uH | 20 % | 1.7 A | 315 mOhms | 1.5 A | - 40 C | + 125 C | 15 | 1.8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | |||||
Mfr: IHLP3232DZER220M11 TTI: IHLP3232DZER220M11 Vishay / Dale Availability: 61,000In Stock3,000 On Order Expected 03-Feb-27 Power Inductors - SMD 22uH 20% Low Profile | 61,000In Stock3,000 On Order Expected 03-Feb-27 | Automotive Grade | 3232 (8282 metric) | Shielded | 22 uH | 20 % | 4.3 A | 89 mOhms | 3.3 A | - 55 C | + 125 C | 8.2 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | |||||
Mfr: IHLP2020CZER220M11 TTI: IHLP2020CZER220M11 Vishay / Dale Availability: 34,000In Stock12,000 On Order Expected 24-Nov-26 Power Inductors - SMD 22uH 20% | 34,000In Stock12,000 On Order Expected 24-Nov-26 | Automotive Grade | 2020 (5252 metric) | Shielded | 22 uH | 20 % | 1.9 A | 270 mOhms | 1.7 A | - 55 C | + 125 C | 10.7 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-11 | Reel | |||||
Mfr: LBC3225T100KR TTI: LBC3225T100KR TAIYO YUDEN Availability: 14,000In Stock38,000 On Order Expected 20-Nov-26 Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 10uH + / -10%, T&R | 14,000In Stock38,000 On Order Expected 20-Nov-26 | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 10 uH | 10 % | 540 mA | 172.9 mOhms | - 40 C | + 105 C | 23 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T100KR LLQCA322525T100KR | |||||||
Mfr: SRN6045-470M TTI: SRN6045-470M Bourns Availability: 40,000In Stock80,000 On Order Expected Power Inductors - SMD 47uH 20% SMD 6045 | 40,000In Stock80,000 On Order Expected | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 47 uH | 20 % | 1.1 A | 257 mOhms | 1.3 A | - 40 C | + 125 C | 13 | 7 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
Mfr: SRN2512-1R0M TTI: SRN2512-1R0M Bourns Availability: 34,000In Stock20,000 On Order Expected 28-Dec-26 Power Inductors - SMD 1uH 20% SMD 2512 | 34,000In Stock20,000 On Order Expected 28-Dec-26 | Power Inductor | Semi-Shielded | 1 uH | 20 % | 3.9 A | 57 mOhms | 3.9 A | - 55 C | + 125 C | 120 MHz | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | SRN2512 | Reel | |||||||
Mfr: SRP7028A-100M TTI: SRP7028A-100M Bourns Availability: 5,000In Stock20,000 On Order Expected 20-May-27 Power Inductors - SMD 10uH 20% SMD 7028 AEC-Q200 | 5,000In Stock20,000 On Order Expected 20-May-27 | Automotive Grade | Shielded | 10 uH | 20 % | 6 A | 85 mOhms | 6 A | - 40 C | + 150 C | 20 | 14 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
Mfr: LQH3NPN100MJRL TTI: LQH3NPN100MJRL Murata Electronics Availability: 16,000In Stock16,000 On Order Expected 22-Dec-26 Power Inductors - SMD 10 UH 20% | 16,000In Stock16,000 On Order Expected 22-Dec-26 | Power Inductor | 1212 (3030 metric) | Shielded | 10 uH | 20 % | 1.12 A | 280 mOhms | - 40 C | + 125 C | 20 MHz | Standard | 3 mm | 3 mm | 0.9 mm | Ferrite | LQH3NPN_JR | Reel | EKDMGN08A-KIT | ||||||
Mfr: SPM6545VT-220M-D TTI: SPM6545VT-220M-D TDK Availability: 18,000In StockPower Inductors - SMD 22uH 20% 94.6mOhm AEC-Q200 | 18,000In Stock | Automotive Grade | 7 mm x 6.5 mm x 4.5 mm | Shielded | 22 uH | 20 % | 3.2 A | 94.6 mOhms | 3.9 A | - 55 C | + 155 C | Standard | 7 mm | 6.5 mm | 4.5 mm | Metal | AEC-Q200 | SPM-VT-D | Reel | SPM6545VT-220M-D - | |||||
Mfr: SRR1260-180M TTI: SRR1260-180M Bourns Availability: 6,600In StockPower Inductors - SMD 18uH 20% SMD 1260 | 6,600In Stock | Power Inductor | 5050 | Shielded | 18 uH | 20 % | 4.2 A | 36 mOhms | 3.9 A | - 40 C | + 125 C | 28 | 15.5 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | |||||
Mfr: IHLP3232CZERR22M01 TTI: IHLP3232CZERR22M01 Vishay / Dale Availability: 36,000In StockPower Inductors - SMD .22uH 20% | 36,000In Stock | Automotive Grade | 3232 (8282 metric) | Shielded | 220 nH | 20 % | 32 A | 1.71 mOhms | 43 A | - 55 C | + 125 C | 104 MHz | Standard | 8.18 mm | 8.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: SRN1060-330M TTI: SRN1060-330M Bourns Availability: 1,200In Stock9,000 On Order Expected Power Inductors - SMD 33uH 20% SMD 1060 | 1,200In Stock9,000 On Order Expected | Power Inductor | Semi-Shielded | 33 uH | 20 % | 3.15 A | 72 mOhms | 2.8 A | - 40 C | + 125 C | 7 MHz | Standard | 10 mm | 9.8 mm | 6 mm | Ferrite | SRN1060 | Reel | |||||||
Mfr: SRN2512-R47M TTI: SRN2512-R47M Bourns Availability: 30,000In Stock20,000 On Order Expected 13-Jan-27 Power Inductors - SMD 0.47uH 20% SMD 2512 | 30,000In Stock20,000 On Order Expected 13-Jan-27 | Power Inductor | Semi-Shielded | 470 nH | 20 % | 5.5 A | 32 mOhms | 5.5 A | - 55 C | + 125 C | 190 MHz | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | SRN2512 | Reel | |||||||
Mfr: DFE252012P-4R7M=P2 TTI: DFE252012P-4R7M=P2 Murata Electronics Availability: 24,000In StockPower Inductors - SMD 4.7 UH 20% | 24,000In Stock | 4.7 uH | Standard | AEC-Q200 | DFE252012P | Reel | EKDMGN011-KIT | ||||||||||||||||||
Mfr: IHLP6767GZER220M11 TTI: IHLP6767GZER220M11 Vishay / Dale Availability: 37,600In StockPower Inductors - SMD 22uH 20% 500KHz | 37,600In Stock | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 22 uH | 20 % | 12 A | 21 mOhms | 9.5 A | - 55 C | + 125 C | 4.3 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | |||||
Mfr: IHLP6767GZER470M11 TTI: IHLP6767GZER470M11 Vishay / Dale Availability: 4,600In Stock1,400 On Order Expected 24-Nov-26 Limited Supply Power Inductors - SMD 47uH 20% 500KHz | 4,600In Stock1,400 On Order Expected 24-Nov-26 Limited Supply | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 47 uH | 20 % | 8.7 A | 42.7 mOhms | 8.6 A | - 55 C | + 125 C | 4.1 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | |||||
Mfr: IHLP6767GZER4R7M11 TTI: IHLP6767GZER4R7M11 Vishay / Dale Availability: 2,400In Stock800 On Order Expected 19-Jan-27 Power Inductors - SMD 4.7uH 20% 500KHz | 2,400In Stock800 On Order Expected 19-Jan-27 | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 4.7 uH | 20 % | 30 A | 4.18 mOhms | 21 A | - 55 C | + 125 C | 10.7 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | IHLP6767GZEK4R7M11 | ||||
Mfr: IHLP3232DZER4R7M11 TTI: IHLP3232DZER4R7M11 Vishay / Dale Availability: 7,500In StockPower Inductors - SMD 4.7uH 20% Low Profile | 7,500In Stock | Automotive Grade | 3232 (8282 metric) | Shielded | 4.7 uH | 20 % | 8 A | 22.6 mOhms | 8.7 A | - 55 C | + 125 C | 17 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | |||||
Mfr: IHLP3232DZER6R8M11 TTI: IHLP3232DZER6R8M11 Vishay / Dale Availability: 500In Stock24,000 On Order Expected Power Inductors - SMD 6.8uH 20% Low Profile | 500In Stock24,000 On Order Expected | Automotive Grade | 3232 (8282 metric) | Shielded | 6.8 uH | 20 % | 7 A | 33.4 mOhms | 6.7 A | - 55 C | + 125 C | 13 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | |||||
Mfr: SRN6045-101M TTI: SRN6045-101M Bourns Availability: 64,000In StockPower Inductors - SMD 100uH 20% SMD 6045 | 64,000In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 100 uH | 20 % | 700 mA | 494 mOhms | 800 mA | - 40 C | + 125 C | 25 | 5 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
Mfr: MLZ2012M150WT000 TTI: MLZ2012M150WT000 TDK Availability: 62,000In StockPower Inductors - SMD 15 UH 20% | 62,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 15 uH | 20 % | 250 mA | 950 mOhms | 120 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M150WT000 - | |||||
Mfr: HCV1206-R42-R TTI: HCV1206-R42-R Eaton Electronics Availability: 1,650In StockPower Inductors - SMD .42uH 42A | 1,650In Stock | High Power Choke | 12.2 mm x 9.8 mm x 5.1 mm | Unshielded | 420 nH | 10 % | 16 A | 3.15 mOhms | 42 A | - 55 C | + 125 C | Standard | 12.7 mm | 10.15 mm | 5.1 mm | Ferrite | HCV | Reel | |||||||
Mfr: IHLP2020CZER100M01 TTI: IHLP2020CZER100M01 Vishay / Dale Availability: 22,000In StockPower Inductors - SMD 10uH 20% | 22,000In Stock | Automotive Grade | 2020 (5252 metric) | Shielded | 10 uH | 20 % | 2.5 A | 164 mOhms | 4 A | - 55 C | + 125 C | 16 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2020CZEB100M01 |