Power Inductors - SMD
74,121 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1513CA-4R7M TTI: SRP1513CA-4R7M Bourns Availability: 100In Stock500 On Order Expected 21-Apr-27 Power Inductors - SMD 4.7 UH 20% | 100In Stock500 On Order Expected 21-Apr-27 | Automotive Grade | 16.5 mm x 15.5 mm | Shielded | 4.7 uH | 20 % | 3.3 mOhms | 44 A | - 55 C | + 155 C | 40 | 13 MHz | Standard | 16.5 mm | 15.5 mm | 12.7 mm | Metal Alloy Powder | AEC-Q200 | SRP1513CA | Reel | |||||
Mfr: SDCL1V2512-R47N-R TTI: SDCL1V2512-R47N-R Eaton Electronics Availability: 8,000In StockPower Inductors - SMD 470 NH 30 % | 8,000In Stock | High Power Choke | 2512 metric | Semi-Shielded | 470 nH | 30 % | 2.9 A | 36 mOhms | 4 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | SDCL | Reel | |||||||
Mfr: IHVR4025JZEZR15M3Z TTI: IHVR4025JZEZR15M3Z Vishay / Dale Availability: 500In StockPower Inductors - SMD .15uH 20% | 500In Stock | Shielded | 150 nH | 20 % | 143 uOhms | 112 A | - 40 C | + 155 C | 126 MHz | Standard | 10 mm | 10 mm | 6.4 mm | IHVR-4025JZ | Reel | ||||||||||
Mfr: SRR1050A-680Y TTI: SRR1050A-680Y Bourns Availability: 700In StockPower Inductors - SMD 68uH 30% 1.6A shdSMD AEC-Q200 | 700In Stock | Automotive Grade | Shielded | 68 uH | 30 % | 1.6 A | 208 mOhms | 1.65 A | - 40 C | + 125 C | 5 MHz | Standard | 10.2 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRR1050A | Reel | ||||||
Mfr: PA4341.152NLT TTI: PA4341.152NLT Pulse Electronics Availability: 1,000In StockPower Inductors - SMD 1.5uH 9A 3mm 20% Low Prof | 1,000In Stock | Automotive Grade | 7.6 mm x 6.9 mm x 3 mm | Shielded | 1.5 uH | 20 % | 9 A | 15 mOhms | 18 A | - 55 C | + 125 C | Standard | 7.6 mm | 6.9 mm | 3 mm | AEC-Q200 | PA4341.XXXNLT | Reel | |||||||
Mfr: IHLP2525CZER150M1A TTI: IHLP2525CZER150M1A Vishay / Dale Availability: 2,000In StockLimited Supply Power Inductors - SMD 15uH 20% AEC-Q200 | 2,000In StockLimited Supply | Automotive Grade | Shielded | 15 uH | 20 % | Standard | Composite | AEC-Q200 | IHLP-1A | Reel | |||||||||||||||
Mfr: LQM18PZ2R2MDHD TTI: LQM18PZ2R2MDHD Murata Electronics Availability: 4,000In StockPower Inductors - SMD 2.2 UH 20% | 4,000In Stock | Automotive Grade | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 650 mA | 470 mOhms | 250 mA | - 55 C | + 125 C | 80 MHz | Standard | 1.6 mm | 0.8 mm | 0.5 mm | Ferrite | AEC-Q200 | LQM | Reel | |||||
Mfr: IHLP5050FDERR47MA1 TTI: IHLP5050FDERR47MA1 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD .47uH 20% AEC-Q200 | 0In StockLimited Supply | Automotive Grade | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 470 nH | 20 % | 41 A | 1.2 mOhms | 63 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | AEC-Q200 | IHLP-A1 | Reel | ||||||
Mfr: TYS80406R8M-10 TTI: TYS80406R8M-10 Laird Technologies Availability: 8,000In Stock8,000 On Order Expected 29-Dec-26 Power Inductors - SMD 6.8uH 20% -40C +125C | 8,000In Stock8,000 On Order Expected 29-Dec-26 | High Power Inductor | 8 mm x 4 mm x 8 mm | Shielded | 6.8 uH | 20 % | 3.6 A | 31.2 mOhms | 4.55 A | - 40 C | + 125 C | 20 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | TYS | Reel | ||||||
Mfr: SRN2010-2R2M TTI: SRN2010-2R2M Bourns Availability: 2,000In StockPower Inductors - SMD 2.2uH 20% SMD 2010 | 2,000In Stock | Power Inductor | Semi-Shielded | 2.2 uH | 20 % | 2 A | 170 mOhms | 2 A | - 55 C | + 125 C | 100 MHz | Standard | 2 mm | 1.6 mm | 1.02 mm | Ferrite | SRN2010 | Reel | |||||||
Mfr: SRR4828A-470M TTI: SRR4828A-470M Bourns Availability: 6,000In StockPower Inductors - SMD 1.2A 47uH 20% SMD 4828 AEC-Q200 | 6,000In Stock | Automotive Grade | Shielded | 47 uH | 20 % | 880 mA | 270 mOhms | 470 mA | - 40 C | + 150 C | 13 MHz | Standard | 4.8 mm | 4.8 mm | 3 mm | Ferrite | AEC-Q200 | SRR4828A | Reel | ||||||
Mfr: IHLP2020BZEK4R7M01 TTI: IHLP2020BZEK4R7M01 Vishay / Dale Availability: 3,500In StockPower Inductors - SMD 4.7 UH 20% | 3,500In Stock | Automotive Grade | AEC-Q200 | Reel | |||||||||||||||||||||
Mfr: LCCNF2012KKT1R0MA TTI: LCCNF2012KKT1R0MA TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD 1uH 20% 2.7A 85mOhm AEC-Q200 | 3,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 2.7 A | 85 mOhms | 3.1 A | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Metal | AEC-Q200 | LCCN | Reel | ||||||
Mfr: IHLP3232DZEKR33M01 TTI: IHLP3232DZEKR33M01 Vishay / Dale Availability: 1,250In StockPower Inductors - SMD .33 UH 20% | 1,250In Stock | Automotive Grade | AEC-Q200 | Reel | |||||||||||||||||||||
Mfr: IHLP2020CZEK100M01 TTI: IHLP2020CZEK100M01 Vishay / Dale Availability: 5,000In StockPower Inductors - SMD 10 UH 20% | 5,000In Stock | Automotive Grade | AEC-Q200 | Reel | |||||||||||||||||||||
Mfr: IFDC5050HZER6R1N TTI: IFDC5050HZER6R1N Vishay / Dale Availability: 500In StockPower Inductors - SMD 6.1uH 30% 9.6A 18mOhm | 500In Stock | Power Inductor | 5050 (1212 metric) | Shielded | 6.1 uH | 30 % | 18 mOhms | 11 A | - 40 C | + 125 C | 24 MHz | Standard | 12.3 mm | 12.3 mm | 8 mm | Ferrite | IFDC-5050HZ | Reel | |||||||
Mfr: HPAL1V0630-1R5-R TTI: HPAL1V0630-1R5-R Eaton Electronics Availability: 1,500In StockPower Inductors - SMD IND HPAL1V0630 1.5uH 12.0A 2 PADS SMT | 1,500In Stock | 1.5 uH | HPAL | Reel | |||||||||||||||||||||
Mfr: SD8328-4R7-R TTI: SD8328-4R7-R Eaton Electronics Availability: 1,280In StockPower Inductors - SMD 4.7uH 3.6A 19mOhms | 1,280In Stock | Power Inductor | Shielded | 4.7 uH | 30 % | 4.5 A | 24.7 mOhms | 3.6 A | - 40 C | + 125 C | Standard | 9.5 mm | 8.3 mm | 3 mm | Ferrite | SD8328 | Reel | ||||||||
Mfr: SD53-3R3-R TTI: SD53-3R3-R Eaton Electronics Availability: 5,200In StockPower Inductors - SMD 3.3uH 2.6A 0.029ohms | 5,200In Stock | Power Inductor | Shielded | 3.3 uH | 20 % | 2.26 A | 34 mOhms | 2.6 A | - 40 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 3 mm | Ferrite | SD53 | Reel | ||||||||
Mfr: ETQP4M100KFN TTI: ETQ-P4M100KFN Panasonic Industry Availability: 1,000In StockPower Inductors - SMD 10uH 20% 6.4x6x4.8 SMD | 1,000In Stock | Automotive Grade | Shielded | 10 uH | 20 % | 5.2 A | 44.44 mOhms | 8.1 A | - 40 C | + 150 C | Standard | 6.4 mm | 6 mm | 4.8 mm | Metal Composite | AEC-Q200 | PCC-M0648M-LE | Reel | |||||||
Mfr: PM2203.472NLT TTI: PM2203.472NLT Pulse Electronics Availability: 2,000In StockPower Inductors - SMD 4.7 UH 20% | 2,000In Stock | Automotive Grade | 5.7 mm x 5.5 mm x 3.1 mm | Shielded | 4.7 uH | 20 % | 5.9 A | 36.3 mOhms | 7 A | - 55 C | + 155 C | Standard | 5.7 mm | 5.5 mm | 3.1 mm | Composite | AEC-Q200 | PM2203 | Reel | ||||||
Mfr: PA2248.153NLT TTI: PA2248.153NLT Pulse Electronics Availability: 3,800In StockPower Inductors - SMD 15 uH 22 A 20 % Shielded DCR=7.5 mOhms | 3,800In Stock | High Current Composite Inductor | 16.8 mm x 15.8 mm x 13 mm | Shielded | 15 uH | 20 % | 22 A | 7.5 mOhms | 21 A | - 40 C | + 125 C | Standard | 16.8 mm | 15.8 mm | 13 mm | Composite | PA2248 | Reel | |||||||
Mfr: NRS6045T100MMGK TTI: NRS6045T100MMGK TAIYO YUDEN Availability: 9,000In StockPower Inductors - SMD INDUCTOR, SMD HIGH CURRENT ,10uH+ / -20%, T&R | 9,000In Stock | Automotive Grade | 6045 | Semi-Shielded | 10 uH | 20 % | 2.4 A | 59.8 mOhms | 3.1 A | - 25 C | + 125 C | 12 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | AEC-Q200 | NRS | Reel | LSXND6060YEL100MMG LLXND6060YEL100MMG | ||||
Mfr: CBC2012T100M TTI: CBC2012T100M TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 0805, 10uH+ / -20%, T&R | 3,000In Stock | High Power Inductor | 0805 (2012 metric) | Semi-Shielded | 10 uH | 20 % | 340 mA | 1.56 Ohms | 240 mA | - 40 C | + 105 C | 40 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | CBC | Reel | LSQPA201212T100M LLQPA201212T100M | |||||
Mfr: VLS201610CX-6R8M-1 TTI: VLS201610CX-6R8M-1 TDK Availability: 2,000In StockPower Inductors - SMD 6.8 NH | 2,000In Stock | High Power Inductor | 2 mm x 1.6 mm x 1 mm | Shielded | 6.8 uH | 20 % | 930 mA | 582 mOhms | 730 mA | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | VLS-CX-1 | Reel | VLS201610CX-6R8M-1 VLS201610CX-6R8M |