Power Inductors - SMD
74,121 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN6045TA-3R3Y TTI: SRN6045TA-3R3Y Bourns Availability: 19,000In Stock4,000 On Order Expected 24-Feb-27 Power Inductors - SMD 3.3uH 30% 4.5A shd SMD AEC-Q200 | 19,000In Stock4,000 On Order Expected 24-Feb-27 | Automotive Grade | Semi-Shielded | 3.3 uH | 30 % | 5 A | 21 mOhms | 7.8 A | - 55 C | + 125 C | 15 | 45 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
Mfr: PA4320.334NLT TTI: PA4320.334NLT Pulse Electronics Availability: 300In StockPower Inductors - SMD PA4320 12x12mm 330uH 1.7A 340mOhms | 300In Stock | Wirewound | 12.3 mm x 12.3 mm x 10 mm | Shielded | 330 uH | 20 % | 1.7 A | 340 mOhms | 1.7 A | - 40 C | + 125 C | Standard | 12.3 mm | 12.3 mm | 10 mm | Ferrite | PA4320 | Reel | |||||||
Mfr: SRR4028-471Y TTI: SRR4028-471Y Bourns Availability: 2,000In StockPower Inductors - SMD 470uH 30% SMD 4028 | 2,000In Stock | Power Inductor | 2020 | Shielded | 470 uH | 30 % | 240 mA | 2.6 Ohms | 155 mA | - 40 C | + 125 C | 13.26 | 3 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | |||||
Mfr: SDR0805-271KL TTI: SDR0805-271KL Bourns Availability: 2,000In StockPower Inductors - SMD 270uH 10% SMD 0805 | 2,000In Stock | Power Inductor | Unshielded | 270 uH | 10 % | 420 mA | 1.11 Ohms | 660 mA | - 40 C | + 125 C | 26 | 1.11 MHz | Standard | 5.3 mm | 7.8 mm | Ferrite | SDR0805 | Reel | |||||||
Mfr: SDR0503-470KL TTI: SDR0503-470KL Bourns Availability: 1,500In StockPower Inductors - SMD 47uH 10% SMD 0503 | 1,500In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 600 mA | 600 mOhms | 750 mA | - 40 C | + 125 C | 20 | 14 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | |||||||
Mfr: SDR0302-820KL TTI: SDR0302-820KL Bourns Availability: 6,000In Stock4,000 On Order Expected 01-Apr-27 Power Inductors - SMD 82uH 10% SMD 0302 | 6,000In Stock4,000 On Order Expected 01-Apr-27 | Power Inductor | Unshielded | 82 uH | 10 % | 280 mA | 2.1 Ohms | 300 mA | - 40 C | + 125 C | 24 | 12 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | |||||||
Mfr: SRR1005-101K TTI: SRR1005-101K Bourns Availability: 1,200In StockPower Inductors - SMD 100uH 10% SMD 1005 | 1,200In Stock | Power Inductor | Shielded | 100 uH | 10 % | 680 mA | 420 mOhms | 900 mA | - 40 C | + 125 C | 35 | 7.5 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | ||||||
Mfr: SRR1005-221K TTI: SRR1005-221K Bourns Availability: 600In StockPower Inductors - SMD 220uH 10% SMD 1005 | 600In Stock | Power Inductor | Shielded | 220 uH | 10 % | 450 mA | 800 mOhms | 630 mA | - 40 C | + 125 C | 30 | 5.2 MHz | Standard | 12.7 mm | 10.3 mm | 5.2 mm | Ferrite | SRR1005 | Reel | ||||||
Mfr: SDR1005-100ML TTI: SDR1005-100ML Bourns Availability: 1,200In Stock600 On Order Expected 04-Feb-27 Power Inductors - SMD 10uH 20% SMD 1005 | 1,200In Stock600 On Order Expected 04-Feb-27 | Power Inductor | Unshielded | 10 uH | 20 % | 2.9 A | 50 mOhms | 3.7 A | - 40 C | + 125 C | 50 | 26 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | ||||||
Mfr: SRR1260-391K TTI: SRR1260-391K Bourns Availability: 1,200In StockPower Inductors - SMD 390uH 10% SMD 1260 | 1,200In Stock | Power Inductor | 5050 | Shielded | 390 uH | 10 % | 1.08 A | 700 mOhms | 1 A | - 40 C | + 125 C | 20 | 2.8 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | |||||
Mfr: IFSC1111AZER100M01 TTI: IFSC1111AZER100M01 Vishay / Dale Availability: 2,000In StockPower Inductors - SMD 10uH 20% | 2,000In Stock | High Power Choke | 1111 (3030 metric) | Shielded | 10 uH | 20 % | 850 mA | 438 mOhms | 750 mA | - 55 C | + 125 C | Standard | 3 mm | 3 mm | 1.2 mm | IFSC-1111AZ-01 | Reel | ||||||||
Mfr: VLS252010ET-1R0N TTI: VLS252010ET-1R0N TDK Availability: 2,000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS252010CX1R0M1 | 2,000In Stock | Power Inductor | 2520 metric | Shielded | 1 uH | 30 % | 1.9 A | 84 mOhms | 1.75 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | VLS-E | Reel | VLS252010ET-1R0N - | ||||||
Mfr: DRA125-8R2-R TTI: DRA125-8R2-R Eaton Electronics Availability: 600In StockPower Inductors - SMD 8.2uH 7.9A 0.013ohms | 600In Stock | Automotive Grade | Shielded | 7.49 uH | 20 % | 6.41 A | 16 mOhms | 6.32 A | - 40 C | + 165 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | DRA | Reel | |||||||
Mfr: IDC5020ER471M TTI: IDC5020ER471M Vishay / Dale Availability: 500In StockPower Inductors - SMD 470uH 20% | 500In Stock | High Power Choke | 12.95 mm x 9.4 mm x 5.21 mm | Unshielded | 470 uH | 20 % | 500 mA | 1.27 Ohms | 500 mA | - 40 C | + 125 C | Standard | 12.95 mm | 9.4 mm | 5.21 mm | Ferrite | Reel | ||||||||
110In Stock | Power Choke | 24.13 mm x 15.24 mm x 34.29 mm | Unshielded | 33 uH | 20 % | 5 A | 47 mOhms | - 40 C | + 130 C | Standard | 24.13 mm | 15.24 mm | 34.29 mm | P084 | Tray | ||||||||||
Mfr: IDC2512ER100M TTI: IDC2512ER100M Vishay / Dale Availability: 5,000In StockPower Inductors - SMD 10uH 20% | 5,000In Stock | High Power Choke | 2512 (6432 metric) | Unshielded | 10 uH | 20 % | 1.1 A | 160 mOhms | 1.1 A | - 40 C | + 125 C | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | IDC-2512 | Reel | |||||||
Mfr: DR124-1R0-R TTI: DR124-1R0-R Eaton Electronics Availability: 1,500In Stock750 On Order Expected 04-Jan-27 Power Inductors - SMD 1.0uH 18A 3.0mOhms | 1,500In Stock750 On Order Expected 04-Jan-27 | Shielded | 1 uH | 20 % | 13.9 A | 3.6 mOhms | 18 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | DR124 | Reel | |||||||||
Mfr: SDR7045-331K TTI: SDR7045-331K Bourns Availability: 2,000In StockPower Inductors - SMD 330uH 10% SMD 7045 | 2,000In Stock | Power Inductor | Shielded | 330 uH | 10 % | 420 mA | 1.24 Ohms | 400 mA | - 40 C | + 125 C | 20 | 6 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SDR7045 | Reel | ||||||
Mfr: SRR3011-100YL TTI: SRR3011-100YL Bourns Availability: 2,400In StockPower Inductors - SMD 10uH 15% SMD 3011 | 2,400In Stock | Power Inductor | 1515 | Shielded | 10 uH | 30 % | 650 mA | 280 mOhms | 500 mA | - 40 C | + 125 C | 18 | 42 MHz | Standard | 3.8 mm | 3.8 mm | 1.15 mm | Ferrite | SRR3011 | Reel | |||||
Mfr: PM3316-100M-RC TTI: PM3316-100M-RC Bourns Availability: 3,000In StockPower Inductors - SMD 10uH 20% | 3,000In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 3.8 A | 38 mOhms | 3.7 A | - 55 C | + 125 C | 50 | 26 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
Mfr: CM453232-3R9KL TTI: CM453232-3R9KL Bourns Availability: 500In StockPower Inductors - SMD 3.9uH 10% Wirewound | 500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 3.9 uH | 10 % | 330 mA | 900 mOhms | - 40 C | + 125 C | 50 | 40 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | ||||||
Mfr: CM453232-R15ML TTI: CM453232-R15ML Bourns Availability: 4,000In StockPower Inductors - SMD .15uH 20% Wirewound | 4,000In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 150 nH | 20 % | 730 mA | 220 mOhms | - 40 C | + 125 C | 35 | 250 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | ||||||
Mfr: PM3316-4R7M-RC TTI: PM3316-4R7M-RC Bourns Availability: 2,000In StockPower Inductors - SMD 4.7uH 20% | 2,000In Stock | Power Inductor | Unshielded | 4.7 uH | 20 % | 1.5 A | 18 mOhms | 5.4 A | - 55 C | + 125 C | 50 | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | |||||||
Mfr: LCXNH8080YBL4R7NJG TTI: LCXNH8080YBL4R7NJG TAIYO YUDEN Availability: 1,000In StockPower Inductors - SMD 4.7uH 8080 30% AEC-Q200 | 1,000In Stock | 8080 metric | Semi-Shielded | 30 % | - 40 C | + 125 C | Standard | 8 mm | 8 mm | 4.2 mm | Wirewound | LCXN | Reel | ||||||||||||
Mfr: LSQPA322525T470MR TTI: LSQPA322525T470MR TAIYO YUDEN Availability: 2,000In StockPower Inductors - SMD 47uH 1210 20% HI CURR | 2,000In Stock | 1210 (3225 metric) | Semi-Shielded | 47 uH | 20 % | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | LSQP | Reel |