Power Inductors - SMD
74,121 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP3232DZER8R2M01 TTI: IHLP3232DZER8R2M01 Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 8.2uH 20% | 1,000In Stock | Automotive Grade | 3232 (8282 metric) | Shielded | 8.2 uH | 20 % | 5.5 A | 50.8 mOhms | 10 A | - 55 C | + 125 C | 17 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP3232DZEK8R2M01 | ||||
Mfr: SRN6045-3R3Y TTI: SRN6045-3R3Y Bourns Availability: 3,000In StockPower Inductors - SMD 3.3uH 30% SMD 6045 | 3,000In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 3.3 uH | 30 % | 3.2 A | 30.2 mOhms | 5 A | - 40 C | + 125 C | 15 | 27 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
Mfr: SRN8040-8R2Y TTI: SRN8040-8R2Y Bourns Availability: 2,000In StockPower Inductors - SMD 8.2uH 30% SMD 8040 | 2,000In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 8.2 uH | 30 % | 3.7 A | 45 mOhms | 4 A | - 40 C | + 105 C | 20 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||||
360In Stock | High Power Inductor | 23.5 mm x 27 mm x 20 mm | Unshielded | 100 uH | 15 % | 7.5 A | 25 mOhms | - 40 C | + 85 C | 4.98 MHz | Standard | 23.5 mm | 27 mm | 20 mm | 6000B | Bulk | |||||||||
Mfr: IHLP2020BZER4R7M01 TTI: IHLP2020BZER4R7M01 Vishay / Dale Availability: 4,000In StockPower Inductors - SMD 4.7uH 20% | 4,000In Stock | Automotive Grade | 2020 (5252 metric) | Shielded | 4.7 uH | 20 % | 2.8 A | 116.6 mOhms | 5 A | - 55 C | + 125 C | 28 MHz | Standard | 5.18 mm | 5.18 mm | 2 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: IHLP6767GZER220M01 TTI: IHLP6767GZER220M01 Vishay / Dale Availability: 15,000In StockPower Inductors - SMD 22uH 20% upto 2MHz | 15,000In Stock | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 22 uH | 20 % | 11 A | 26.5 mOhms | 23 A | - 55 C | + 125 C | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-01 | Reel | IHLP6767GZEB220M01 | |||||
Mfr: SPM6530T-4R7M TTI: SPM6530T-4R7M TDK Availability: 1,000In Stock20,000 On Order Expected 12-Feb-27 Power Inductors - SMD 4.7uH 0.0358ohms 7.1x6.5x3mm | 1,000In Stock20,000 On Order Expected 12-Feb-27 | Automotive Grade | 7.1 mm x 6.5 mm x 3 mm | Shielded | 4.7 uH | 20 % | 5.6 A | 39.4 mOhms | 6.2 A | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | AEC-Q200 | SPM | Reel | SPM6530T-4R7M - | |||||
Mfr: IHLP2525CZER2R2MA1 TTI: IHLP2525CZER2R2MA1 Vishay / Dale Availability: 4,000In StockLimited Supply Power Inductors - SMD 2.2uH 20% AEC-Q200 | 4,000In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 2.2 uH | 20 % | 8 A | 20 mOhms | 14 A | - 55 C | + 125 C | 38 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-A1 | Reel | |||||
Mfr: CBC2518T470M TTI: CBC2518T470M TAIYO YUDEN Availability: 6,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 47uH+ / -20%, T&R | 6,000In Stock | High Power Inductor | 1007 (2518 metric) | Semi-Shielded | 47 uH | 20 % | 290 mA | 2.47 Ohms | 240 mA | - 40 C | + 105 C | 12 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | Ferrite | CBC | Reel | LSQPA251818T470M LLQPA251818T470M | |||||
Mfr: IHLP2020CZER1R5M01 TTI: IHLP2020CZER1R5M01 Vishay / Dale Availability: 24,000In StockPower Inductors - SMD 1.5uH 20% | 24,000In Stock | Automotive Grade | 2020 (5252 metric) | Shielded | 1.5 uH | 20 % | 7.2 A | 20.7 mOhms | 11 A | - 55 C | + 125 C | 42 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2020CZEB1R5M01 | ||||
Mfr: HCM0703-4R7-R TTI: HCM0703-4R7-R Eaton Electronics Availability: 12,000In StockPower Inductors - SMD 4.7uH 10.0A SMD HIGH CURRENT | 12,000In Stock | High Power Choke | Shielded | 4.7 uH | 20 % | 5.5 A | 40 mOhms | 10 A | - 55 C | + 125 C | Standard | 7.4 mm | 6.8 mm | 3 mm | Iron Powder | HCM0703 | Reel | HCM0703-4R7-R. | |||||||
Mfr: IHLP6767GZER2R2M11 TTI: IHLP6767GZER2R2M11 Vishay / Dale Availability: 4,200In StockPower Inductors - SMD 2.2uH 20% 500KHz | 4,200In Stock | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 2.2 uH | 20 % | 43.5 A | 1.98 mOhms | 28 A | - 55 C | + 125 C | 19 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | |||||
Mfr: HCP0805-2R2-R TTI: HCP0805-2R2-R Eaton Electronics Availability: 700In StockPower Inductors - SMD 2.2uH 14A | 700In Stock | High Power Choke | Shielded | 2.2 uH | 20 % | 10 A | 11.2 mOhms | 14 A | - 40 C | + 125 C | Standard | 7.9 mm | 7.6 mm | 5 mm | Iron Powder | HCP0805 | Reel | ||||||||
Mfr: SRR4028-561Y TTI: SRR4028-561Y Bourns Availability: 2,000In StockPower Inductors - SMD 560uH 30% SMD 4028 | 2,000In Stock | Power Inductor | 2020 | Shielded | 560 uH | 30 % | 220 mA | 3 Ohms | 150 mA | - 40 C | + 125 C | 16.46 | 3 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | |||||
Mfr: SRR7045-220M TTI: SRR7045-220M Bourns Availability: 2,000In StockPower Inductors - SMD 22uH 20% SMD 7045 | 2,000In Stock | Power Inductor | 2828 | Shielded | 22 uH | 20 % | 1.35 A | 82 mOhms | 1.3 A | - 40 C | + 125 C | 26 | 18 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | |||||
Mfr: SRR1280-102K TTI: SRR1280-102K Bourns Availability: 800In Stock400 On Order Expected 28-Dec-26 Power Inductors - SMD 1000uH 10% SMD 1280 | 800In Stock400 On Order Expected 28-Dec-26 | Power Inductor | 5050 | Shielded | 1 mH | 10 % | 680 mA | 1.7 Ohms | 800 mA | - 40 C | + 125 C | 40 | 1.3 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: SRR7045-101M TTI: SRR7045-101M Bourns Availability: 5,000In StockPower Inductors - SMD 100uH 20% SMD 7045 | 5,000In Stock | Power Inductor | 2828 | Shielded | 100 uH | 20 % | 650 mA | 300 mOhms | 600 mA | - 40 C | + 125 C | 40 | 8 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | |||||
Mfr: DRQ127-4R7-R TTI: DRQ127-4R7-R Eaton Electronics Availability: 700In StockPower Inductors - SMD 4.7uH 16.5A 0.0092ohms | 700In Stock | Shielded | 4.7 uH | 20 % | 4.13 A, 8.25 A | 9.17 mOhms, 36.7 mOhms | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DRQ | Reel | ||||||||||
3,150In Stock | High Power Choke | Unshielded | 4.67 uH | 15 % | 13 A | 5.9 mOhms | 13.2 A | - 40 C | + 155 C | Standard | 14.1 mm | 13.1 mm | 7.5 mm | Iron Powder | HC9 | Reel | |||||||||
Mfr: DR74-8R2-R TTI: DR74-8R2-R Eaton Electronics Availability: 6,600In StockPower Inductors - SMD 8.2uH 3.4A 0.0441ohms | 6,600In Stock | Shielded | 8.2 uH | 20 % | 2.53 A | 44.1 mOhms | 3.4 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
Mfr: SDR1105-330KL TTI: SDR1105-330KL Bourns Availability: 12,800In StockPower Inductors - SMD 33uH 10% SMD 1105 | 12,800In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 2.6 A | 100 mOhms | 6 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | ||||||||
Mfr: IHLP2525EZER8R2M01 TTI: IHLP2525EZER8R2M01 Vishay / Dale Availability: 500In StockLimited Supply Power Inductors - SMD 8.2uH 20% | 500In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 8.2 uH | 20 % | 5 A | 50.7 mOhms | 5 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: SRR7032-220M TTI: SRR7032-220M Bourns Availability: 4,500In StockPower Inductors - SMD 22uH 20% SMD 7032 | 4,500In Stock | Power Inductor | 2828 | Shielded | 22 uH | 20 % | 960 mA | 135 mOhms | - 40 C | + 125 C | 29 | 29 MHz | Standard | 7 mm | 7 mm | 3.2 mm | Ferrite | SRR7032 | Reel | ||||||
Mfr: PE-53819SNLT TTI: PE-53819SNLT Pulse Electronics Availability: 0In Stock1,000 On Order Expected 09-Feb-27 Power Inductors - SMD SIMPLE SWITCHER INDUCTOR | 0In Stock1,000 On Order Expected 09-Feb-27 | Power Inductor | 14.48 mm x 14.35 mm x 9.14 mm | Shielded | 173 uH | 20 % | 540 mA | 600 mOhms | - 40 C | + 130 C | Standard | 14.48 mm | 14.35 mm | 9.14 mm | Reel | ||||||||||
Mfr: IHLP5050EZER6R8M01 TTI: IHLP5050EZER6R8M01 Vishay / Dale Availability: 3,000In StockLimited Supply Power Inductors - SMD 6.8uH 20% | 3,000In StockLimited Supply | Automotive Grade | 12.9 mm x 5 mm x 12.9 mm | Shielded | 6.8 uH | 20 % | 11 A | 18.5 mOhms | 21 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP5050EZEK6R8M01 |