Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP6767GZER820M11 TTI: IHLP6767GZER820M11 Vishay / Dale Availability: 1,600In StockPower Inductors - SMD 82uH 20% 500KHz | 1,600In Stock | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 82 uH | 20 % | 5.5 A | 91.7 mOhms | 4.5 A | - 55 C | + 125 C | 2.6 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | ||||
Mfr: ASPI-6045S-270M-T TTI: ASPI-6045S-270M-T ABRACON Availability: 240,000In StockPower Inductors - SMD 27 UH 20% | 240,000In Stock | Power Inductor | 6045 | Shielded | 27 uH | 20 % | 1.65 A | 102 mOhms | - 40 C | + 125 C | 9.2 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | ASPI-S | Reel | ||||||
Mfr: IHLP4040DZER3R3M5A TTI: IHLP4040DZER3R3M5A Vishay / Dale Availability: 59,000In Stock384,500 On Order Expected Power Inductors - SMD 3.3uH 20% High Temp AEC-Q200 | 59,000In Stock384,500 On Order Expected | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 3.3 uH | 20 % | 11 A | 11.81 mOhms | 12 A | - 55 C | + 155 C | 25.5 MHz | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-5A | Reel | ||||
Mfr: IHLP3232DZER5R6M11 TTI: IHLP3232DZER5R6M11 Vishay / Dale Availability: 500In StockPower Inductors - SMD 5.6uH 20% Low Profile | 500In Stock | Automotive Grade | 3232 (8282 metric) | Shielded | 5.6 uH | 20 % | 7.4 A | 28.6 mOhms | 7.6 A | - 55 C | + 125 C | 15 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||
Mfr: SRR5028-150Y TTI: SRR5028-150Y Bourns Availability: 800In StockPower Inductors - SMD 15uH 30% SMD 5028 | 800In Stock | Power Inductor | 2222 | Shielded | 15 uH | 30 % | 1.37 A | 100 mOhms | 1.15 A | - 40 C | + 125 C | 9 | 22 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-220Y TTI: SRR5028-220Y Bourns Availability: 1,200In StockPower Inductors - SMD 22uH 30% SMD 5028 | 1,200In Stock | Power Inductor | 2222 | Shielded | 22 uH | 30 % | 1.15 A | 120 mOhms | 1 A | - 40 C | + 125 C | 7 | 20 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: SRR5028-330Y TTI: SRR5028-330Y Bourns Availability: 2,000In StockPower Inductors - SMD 33uH 30% SMD 5028 | 2,000In Stock | Power Inductor | 2222 | Shielded | 33 uH | 30 % | 900 mA | 190 mOhms | 780 mA | - 40 C | + 125 C | 11 | 13 MHz | Standard | 5.8 mm | 5.8 mm | 2.8 mm | Ferrite | SRR5028 | Reel | ||||
Mfr: IHLP1616ABERR10M01 TTI: IHLP1616ABERR10M01 Vishay / Dale Availability: 100,000In StockPower Inductors - SMD .1uH 20% | 100,000In Stock | Automotive Grade | 1616 (4040 metric) | Shielded | 100 nH | 20 % | 11.5 A | 6 mOhms | 25 A | - 55 C | + 125 C | 277 MHz | Standard | 4.06 mm | 4.06 mm | 1.2 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||
Mfr: IHHP0806ZHER1R0M01 TTI: IHHP0806ZHER1R0M01 Vishay / Dale Availability: 3,000In Stock12,000 On Order Expected 07-Dec-26 Power Inductors - SMD 0806 1uH 20% | 3,000In Stock12,000 On Order Expected 07-Dec-26 | 0806 (2016 metric) | Shielded | 1 uH | 20 % | 4 A | 35 mOhms | 4 A | - 55 C | + 125 C | Standard | 2 mm | 1.6 mm | 0.8 mm | IHHP-0806ZH-01 | Reel | ||||||||
Mfr: UP2B-470-R TTI: UP2B-470-R Eaton Electronics Availability: 1,650In Stock550 On Order Expected 14-Jan-27 Power Inductors - SMD 47uH 1.4A 0.1388ohms | 1,650In Stock550 On Order Expected 14-Jan-27 | Power Inductor | Unshielded | 47 uH | 20 % | 1.7 A | 138.8 mOhms | 1.4 A | - 40 C | + 125 C | Standard | 13.97 mm | 10.41 mm | 6 mm | Ferrite | UP2B | Reel | |||||||
Mfr: SRR1280-220M TTI: SRR1280-220M Bourns Availability: 1,600In StockPower Inductors - SMD 22uH 20% SMD 1280 | 1,600In Stock | Power Inductor | 5050 | Shielded | 22 uH | 20 % | 4.3 A | 38.6 mOhms | 4.1 A | - 40 C | + 125 C | 20 | 11 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||
Mfr: DRQ127-3R3-R TTI: DRQ127-3R3-R Eaton Electronics Availability: 700In StockPower Inductors - SMD 3.3uH 21.5A 0.0057ohms | 700In Stock | Shielded | 3.3 uH | 20 % | 5.23 A, 10.4 A | 5.67 mOhms, 22.9 mOhms | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DRQ | Reel | |||||||||
Mfr: PE-53932SNLT TTI: PE-53932SNLT Pulse Electronics Availability: 1,050In StockPower Inductors - SMD SMT COMMON MODE INDUCTOR | 1,050In Stock | Toroidal | 37 uH | 20 % | 2.24 A | 100 mOhms | - 40 C | + 125 C | 15.75 mm | 15.24 mm | 9.91 mm | Reel | ||||||||||||
Mfr: SDR1005-680KL TTI: SDR1005-680KL Bourns Availability: 9,600In StockPower Inductors - SMD 68uH 10% SMD 1005 | 9,600In Stock | Power Inductor | Unshielded | 68 uH | 10 % | 1.2 A | 240 mOhms | 1.4 A | - 40 C | + 125 C | 25 | 11 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: IHLP4040DZER2R2M01 TTI: IHLP4040DZER2R2M01 Vishay / Dale Availability: 5,000In StockPower Inductors - SMD 2.2uH 20% | 5,000In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 2.2 uH | 20 % | 12 A | 9 mOhms | 25.6 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: DR74-100-R TTI: DR74-100-R Eaton Electronics Availability: 5,500In Stock2,200 On Order Expected 21-Jan-27 Power Inductors - SMD 10uH 3.17A 0.0489ohms | 5,500In Stock2,200 On Order Expected 21-Jan-27 | Shielded | 10 uH | 20 % | 2.41 A | 48.9 mOhms | 3.17 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR74-150-R TTI: DR74-150-R Eaton Electronics Availability: 26,400In StockPower Inductors - SMD 15uH 2.48A 0.0637ohms | 26,400In Stock | Shielded | 15 uH | 20 % | 2.11 A | 63.7 mOhms | 2.48 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | ||||||||
Mfr: P1167.223NLT TTI: P1167.223NLT Pulse Electronics Availability: 1,800In StockPower Inductors - SMD 22uH 20% | 1,800In Stock | Power Inductor | 7.5 mm x 7.5 mm | Shielded | 22 uH | 20 % | 1.4 A | 105 mOhms | 1.4 A | - 40 C | + 130 C | 17 MHz | Standard | 7.5 mm | 7.5 mm | 4.8 mm | P1167 | Reel | ||||||
Mfr: IHLM2525CZER4R7M01 TTI: IHLM2525CZER4R7M01 Vishay / Dale Availability: 48,000In StockPower Inductors - SMD 4.7uH 20% | 48,000In Stock | High Power Choke | 2525 (6965 metric) | Shielded | 4.7 uH | 20 % | 5.5 A | 40 mOhms | 10 A | - 55 C | + 125 C | 25 MHz | Standard | 6.86 mm | 6.47 mm | 3 mm | Composite | IHLM-2525CZ-01 | Reel | |||||
Mfr: DR74-330-R TTI: DR74-330-R Eaton Electronics Availability: 3,300In StockPower Inductors - SMD 33uH 1.73A 0.143ohms | 3,300In Stock | Shielded | 33 uH | 20 % | 1.41 A | 143 mOhms | 1.73 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | ||||||||
Mfr: SRU1048-101Y TTI: SRU1048-101Y Bourns Availability: 66,600In StockPower Inductors - SMD 100uH 30% SMD 1048 | 66,600In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 100 uH | 30 % | 1.2 A | 160 mOhms | 1 A | - 40 C | + 125 C | 26 | 5 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | ||||
Mfr: PE-54037SNL TTI: PE-54037SNL Pulse Electronics Availability: 40In Stock540 On Order Expected 02-Feb-27 Power Inductors - SMD SIMPLE SWITCHER IND | 40In Stock540 On Order Expected 02-Feb-27 | Power Inductor | 23.87 mm x 23.87 mm x 10.16 mm | Shielded | 114 uH | 20 % | 2.22 A | 100 mOhms | - 40 C | + 130 C | Standard | 23.87 mm | 23.87 mm | 10.16 mm | Tray | |||||||||
Mfr: IHLP5050CEERR47M01 TTI: IHLP5050CEERR47M01 Vishay / Dale Availability: 500In StockLimited Supply Power Inductors - SMD .47uH 20% | 500In StockLimited Supply | Automotive Grade | 12.9 mm x 12.9 mm x 3.5 mm | Shielded | 470 nH | 20 % | 32 A | 2 mOhms | 55 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 3.5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
189In Stock | High Power Inductor | Unshielded | 56 uH | 10 % | 6.2 A | 21 mOhms | - 55 C | + 105 C | Standard | 30.5 mm | 25.4 mm | 15.75 mm | Iron | PM2110 | Tray | |||||||||
Mfr: SRU5018-100Y TTI: SRU5018-100Y Bourns Availability: 7,000In StockPower Inductors - SMD 10uH 30% SMD 5018 | 7,000In Stock | Power Inductor | 5018 | Shielded | 10 uH | 30 % | 1.25 A | 65 mOhms | 1.05 A | - 40 C | + 125 C | 12 | 50 MHz | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel |