Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP2020CZER150M01 TTI: IHLP2020CZER150M01 Vishay / Dale Availability: 62,000In Stock46,000 On Order Expected 14-Jan-27 Power Inductors - SMD 15uH 20% | 62,000In Stock46,000 On Order Expected 14-Jan-27 | Automotive Grade | 2020 (5252 metric) | Shielded | 15 uH | 20 % | 1.9 A | 265 mOhms | 2.5 A | - 55 C | + 125 C | 13.5 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2020CZEB150M01 | ||||
Mfr: IHLP5050EZER1R0M01 TTI: IHLP5050EZER1R0M01 Vishay / Dale Availability: 500In Stock17,000 On Order Expected Limited Supply Power Inductors - SMD 1uH 20% | 500In Stock17,000 On Order Expected Limited Supply | Automotive Grade | 12.9 mm x 5 mm x 12.9 mm | Shielded | 1 uH | 20 % | 29 A | 2.5 mOhms | 50 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP5050FDER4R7M01 TTI: IHLP5050FDER4R7M01 Vishay / Dale Availability: 12,000In Stock1,500 On Order Expected 10-Feb-27 Limited Supply Power Inductors - SMD 4.7uH 20% | 12,000In Stock1,500 On Order Expected 10-Feb-27 Limited Supply | Automotive Grade | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 4.7 uH | 20 % | 13.5 A | 8.7 mOhms | 32 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: SRR1280-150M TTI: SRR1280-150M Bourns Availability: 20,800In StockPower Inductors - SMD 15uH 20% SMD 1280 | 20,800In Stock | Power Inductor | 5050 | Shielded | 15 uH | 20 % | 5.2 A | 28.5 mOhms | 5 A | - 40 C | + 125 C | 26 | 13 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
28,800In Stock | High Power Choke | Unshielded | 22.4 uH | 15 % | 6.3 A | 25.7 mOhms | 6 A | - 40 C | + 155 C | Standard | 14.1 mm | 13.1 mm | 7.5 mm | Iron Powder | HC9 | Reel | |||||||||
Mfr: IHLP4040DZER470M11 TTI: IHLP4040DZER470M11 Vishay / Dale Availability: 43,000In StockPower Inductors - SMD 47uH 20% | 43,000In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 47 uH | 20 % | 3.3 A | 145 mOhms | 3 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: IHLP4040DZER6R8M01 TTI: IHLP4040DZER6R8M01 Vishay / Dale Availability: 9,500In Stock6,000 On Order Expected 04-Dec-26 Power Inductors - SMD 6.8uH 20% | 9,500In Stock6,000 On Order Expected 04-Dec-26 | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 6.8 uH | 20 % | 8 A | 23.3 mOhms | 13.5 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP4040DZER220M11 TTI: IHLP4040DZER220M11 Vishay / Dale Availability: 26,000In StockPower Inductors - SMD 22uH 20% | 26,000In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 22 uH | 20 % | 5 A | 66 mOhms | 4.5 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: DFE252012P-2R2M=P2 TTI: DFE252012P-2R2M=P2 Murata Electronics Availability: 138,000In StockPower Inductors - SMD 2.2 UH 20% | 138,000In Stock | 2.2 uH | Standard | AEC-Q200 | DFE252012P | Reel | EKDMGN011-KIT | ||||||||||||||||||
Mfr: MLZ2012N100LT000 TTI: MLZ2012N100LT000 TDK Availability: 120,000In StockPower Inductors - SMD 10 UH 20% 500mA | 120,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 500 mA | 300 mOhms | 110 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N100LT000 - | |||||
Mfr: IHLP3232DZER2R2M11 TTI: IHLP3232DZER2R2M11 Vishay / Dale Availability: 500In Stock43,500 On Order Expected Power Inductors - SMD 2.2uH 20% Low Profile | 500In Stock43,500 On Order Expected | Automotive Grade | 3232 (8282 metric) | Shielded | 2.2 uH | 20 % | 14.5 A | 9.41 mOhms | 10.2 A | - 55 C | + 125 C | 25 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | |||||
Mfr: IHLP2525CZER1R5M01 TTI: IHLP2525CZER1R5M01 Vishay / Dale Availability: 28,000In StockLimited Supply Power Inductors - SMD 1.5uH 20% | 28,000In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 1.5 uH | 20 % | 9 A | 15 mOhms | 18 A | - 55 C | + 125 C | 40 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | MAGM28-G | ||||
Mfr: DR127-220-R TTI: DR127-220-R Eaton Electronics Availability: 25,200In StockPower Inductors - SMD 22uH 7.57A 0.0391ohms | 25,200In Stock | Shielded | 22 uH | 20 % | 4 A | 39.1 mOhms | 7.57 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
Mfr: IHLP4040DZER4R7M01 TTI: IHLP4040DZER4R7M01 Vishay / Dale Availability: 99,500In Stock1,000 On Order Expected 20-Nov-26 Power Inductors - SMD 4.7uH 20% | 99,500In Stock1,000 On Order Expected 20-Nov-26 | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 4.7 uH | 20 % | 9.5 A | 16.5 mOhms | 17 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP6767GZER100M01 TTI: IHLP6767GZER100M01 Vishay / Dale Availability: 2,200In Stock5,600 On Order Expected 06-Jan-27 Power Inductors - SMD 10uH 20% upto 2MHz | 2,200In Stock5,600 On Order Expected 06-Jan-27 | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 10 uH | 20 % | 16.5 A | 12 mOhms | 25 A | - 55 C | + 125 C | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-01 | Reel | IHLP6767GZEB100M01 | |||||
Mfr: IHLP5050CEER100M01 TTI: IHLP5050CEER100M01 Vishay / Dale Availability: 5,000In Stock10,000 On Order Expected 10-Feb-27 Limited Supply Power Inductors - SMD 10uH 20% | 5,000In Stock10,000 On Order Expected 10-Feb-27 Limited Supply | Automotive Grade | 12.9 mm x 12.9 mm x 3.5 mm | Shielded | 10 uH | 20 % | 7 A | 34 mOhms | 14 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 3.5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: SRN6045-100M TTI: SRN6045-100M Bourns Availability: 62,000In Stock40,000 On Order Expected 07-Apr-27 Power Inductors - SMD 10uH 20% SMD 6045 | 62,000In Stock40,000 On Order Expected 07-Apr-27 | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 10 uH | 20 % | 2.5 A | 58.6 mOhms | 3 A | - 40 C | + 125 C | 17 | 15 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
Mfr: SRR1210-680M TTI: SRR1210-680M Bourns Availability: 2,750In Stock15,500 On Order Expected Power Inductors - SMD 68uH 20% SMD 1210 | 2,750In Stock15,500 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 68 uH | 20 % | 3 A | 102 mOhms | 2.7 A | - 40 C | + 125 C | 12 | 3.8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | |||||
Mfr: IFSC1515AHER470M01 TTI: IFSC1515AHER470M01 Vishay / Dale Availability: 18,000In StockPower Inductors - SMD 47uH 20% | 18,000In Stock | High Power Choke | 1515 (4040 metric) | Shielded | 47 uH | 20 % | 800 mA | 594 mOhms | 580 mA | - 55 C | + 125 C | Standard | 4 mm | 4 mm | 1.8 mm | IFSC-1515AH-01 | Reel | ||||||||
Mfr: IHLP4040DZERR56M01 TTI: IHLP4040DZERR56M01 Vishay / Dale Availability: 3,500In Stock13,500 On Order Expected Power Inductors - SMD .56uH 20% | 3,500In Stock13,500 On Order Expected | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 560 nH | 20 % | 27.5 A | 1.95 mOhms | 49 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: CBC3225T100MR TTI: CBC3225T100MR TAIYO YUDEN Availability: 156,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 10uH+ / -20%, T&R | 156,000In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 10 uH | 20 % | 900 mA | 172.9 mOhms | 900 mA | - 40 C | + 105 C | 23 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | CBC | Reel | LSQPA322525T100MR LLQPA322525T100MR | |||||
Mfr: DFE252012F-1R0M=P2 TTI: DFE252012F-1R0M=P2 Murata Electronics Availability: 132,000In Stock99,000 On Order Expected 30-Nov-27 Power Inductors - SMD 1.0 UH 20% | 132,000In Stock99,000 On Order Expected 30-Nov-27 | 1 uH | 20 % | Standard | AEC-Q200 | DFE252012F | Reel | EKDMGN011-KIT | |||||||||||||||||
Mfr: DR125-150-R TTI: DR125-150-R Eaton Electronics Availability: 12,000In StockPower Inductors - SMD 15uH 5.7A 0.0298ohms | 12,000In Stock | Shielded | 15 uH | 20 % | 4.27 A | 29.8 mOhms | 5.69 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DR | Reel | |||||||||
Mfr: SRR1280-330M TTI: SRR1280-330M Bourns Availability: 48,800In StockPower Inductors - SMD 33uH 20% SMD 1280 | 48,800In Stock | Power Inductor | 5050 | Shielded | 33 uH | 20 % | 3.5 A | 57 mOhms | 3.3 A | - 40 C | + 125 C | 28 | 9.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: LQM31PN1R0M00L TTI: LQM31PN1R0M00L Murata Electronics Availability: 6,000In Stock51,000 On Order Expected Power Inductors - SMD 1.0 UH 20% | 6,000In Stock51,000 On Order Expected | Power Inductor | 1206 (3216 metric) | Shielded | 1 uH | 20 % | 1.2 A | 150 mOhms | - 55 C | + 125 C | 60 MHz | Standard | 3.2 mm | 1.6 mm | 0.85 mm | LQM | Reel |