Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR1005-331KL TTI: SDR1005-331KL Bourns Availability: 1,200In StockPower Inductors - SMD 330uH 10% SMD 1005 | 1,200In Stock | Power Inductor | Unshielded | 330 uH | 10 % | 550 mA | 1.15 Ohms | 600 mA | - 40 C | + 125 C | 33 | 4 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | ||||||
Mfr: IHLP4040DZERR36M01 TTI: IHLP4040DZERR36M01 Vishay / Dale Availability: 1,000In StockPower Inductors - SMD .36uH 20% | 1,000In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 360 nH | 20 % | 31.5 A | 1.4 mOhms | 60 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: UP2B-220-R TTI: UP2B-220-R Eaton Electronics Availability: 1,100In Stock2,200 On Order Expected Power Inductors - SMD 22uH 2.0A 0.0617ohms | 1,100In Stock2,200 On Order Expected | Power Inductor | Unshielded | 22 uH | 20 % | 2.8 A | 61.7 mOhms | 2 A | - 40 C | + 125 C | Standard | 13.97 mm | 10.41 mm | 6 mm | Ferrite | UP2B | Reel | ||||||||
Mfr: IHSM4825ER3R3L TTI: IHSM4825ER3R3L Vishay / Dale Availability: 3,750In StockLimited Supply Power Inductors - SMD 3.3uH 15% | 3,750In StockLimited Supply | High Power Choke | 5.72 mm x 12.19 mm | Unshielded | 3.3 uH | 15 % | 4.6 A | 38 mOhms | - 55 C | + 125 C | Standard | 13.72 mm | 6.35 mm | 5.72 mm | Ferrite | IHSM-4825 | Reel | ||||||||
Mfr: IHLP5050FDEK100M01 TTI: IHLP5050FDEK100M01 Vishay / Dale Availability: 1,000In StockLimited Supply Power Inductors - SMD 10 UH 20% | 1,000In StockLimited Supply | Automotive Grade | AEC-Q200 | Reel | |||||||||||||||||||||
Mfr: SRP6530A-3R3M TTI: SRP6530A-3R3M Bourns Availability: 27,000In StockPower Inductors - SMD Ind,7.1x6.6x3mm,3.3uH+/-20%,8A,shd | 27,000In Stock | Automotive Grade | 7.1 mm x 6.6 mm x 3.3 mm | Shielded | 3.3 uH | 20 % | 8 A | 30 mOhms | 13.5 A | - 55 C | + 155 C | 25 MHz | Standard | 7.1 mm | 6.6 mm | 3 mm | Metal Alloy | AEC-Q200 | SRP6530A | Reel | |||||
Mfr: LSXNH8080YKL100MJG TTI: LSXNH8080YKL100MJG TAIYO YUDEN Availability: 6,000In StockPower Inductors - SMD 10uH 8080 20% | 6,000In Stock | 8080 metric | Semi-Shielded | 10 uH | - 25 C | + 125 C | Standard | 8 mm | 8 mm | Wirewound | LSXN | Reel | |||||||||||||
Mfr: IHLP6767GZER3R3M51 TTI: IHLP6767GZER3R3M51 Vishay / Dale Availability: 5,800In StockPower Inductors - SMD 3.3uH 20% | 5,800In Stock | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 3.3 uH | 20 % | 32.2 A | 3.27 mOhms | 32 A | - 55 C | + 155 C | 16.5 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-51 | Reel | |||||
Mfr: NRH3012T100MN TTI: NRH3012T100MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 10uH + / -20%, T&R | 0In Stock | Automotive Grade | 1111 (3030 metric) | Semi-Shielded | 10 uH | 20 % | 720 mA | 324 mOhms | 730 mA | - 25 C | + 120 C | 32 MHz | Standard | 3 mm | 3 mm | 1.2 mm | Ferrite | AEC-Q200 | NRH | Reel | LSXNE3030MKT100MN LLXNE3030MKT100MN | ||||
Mfr: CBC3225T220MR TTI: CBC3225T220MR TAIYO YUDEN Availability: 55,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 22uH+ / -20%, T&R | 55,000In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 22 uH | 20 % | 780 mA | 351 mOhms | 620 mA | - 40 C | + 105 C | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | CBC | Reel | LSQPA322525T220MR LLQPA322525T220MR | |||||
Mfr: CBC3225T330KR TTI: CBC3225T330KR TAIYO YUDEN Availability: 7,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 33uH+ / -10%, T&R | 7,000In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 33 uH | 10 % | 570 mA | 533 mOhms | 500 mA | - 40 C | + 105 C | 13 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | CBC | Reel | LSQPA322525T330KR LLQPA322525T330KR | |||||
Mfr: ASPI-0630LR-220M-T15 TTI: ASPI-0630LR-220M-T15 ABRACON Availability: 3,000In StockPower Inductors - SMD 22 UH 20% | 3,000In Stock | Power Inductor | 7.2 mm x 6.65 mm | Shielded | 22 uH | 20 % | 2.5 A | 152 mOhms | 2.5 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.65 mm | 3 mm | Alloy Powder | ASPI-LR | Reel | |||||||
Mfr: SRP6030CA-1R8M TTI: SRP6030CA-1R8M Bourns Availability: 4,000In StockPower Inductors - SMD 1.8uH 20% 14A | 4,000In Stock | Automotive Grade | Shielded | 1.8 uH | 20 % | 10 A | 10.2 mOhms | 18.2 A | - 55 C | + 155 C | 33 MHz | Standard | 6.6 mm | 6.4 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030CA | Reel | ||||||
Mfr: PA4332.222NLT TTI: PA4332.222NLT Pulse Electronics Availability: 3,000In Stock9,000 On Order Expected 19-Jan-27 Power Inductors - SMD IND, PWR, 4X4X2 2.2 uH, SMT | 3,000In Stock9,000 On Order Expected 19-Jan-27 | Wirewound | 4.2 mm x 4.2 mm x 2 mm | Shielded | 2.2 uH | 20 % | 4.3 A | 48 mOhms | 6.1 A | - 40 C | + 125 C | 25 MHz | Standard | 4.2 mm | 4.2 mm | 2 mm | PA4332 | Reel | |||||||
Mfr: DFE322512F-2R2M=P2 TTI: DFE322512F-2R2M=P2 Murata Electronics Availability: 9,000In StockPower Inductors - SMD 2.2 UH 20% | 9,000In Stock | Automotive Grade | 1210 (3225 metric) | 2.2 uH | DFE322512F | Reel | EKDMGN011-KIT | ||||||||||||||||||
Mfr: IHLE4040DDER100M5A TTI: IHLE4040DDER100M5A Vishay / Dale Availability: 13,000In StockPower Inductors - SMD 10uH 20% e-field Shield | 13,000In Stock | High Power Choke | 4040 (1010 metric) | Shielded | 10 uH | 20 % | 6.5 A | 33.06 mOhms | 8.5 A | - 55 C | + 155 C | 11.5 MHz | Standard | 10.922 mm | 10.82 mm | 4.293 mm | Composite | IHLE-4040DD-5A | Reel | ||||||
Mfr: SRN6045TA-2R2Y TTI: SRN6045TA-2R2Y Bourns Availability: 4,000In StockPower Inductors - SMD 2.2uH 30% 5.3A shd SMD AEC-Q200 | 4,000In Stock | Automotive Grade | Semi-Shielded | 2.2 uH | 30 % | 6 A | 15 mOhms | 9.5 A | - 55 C | + 125 C | 15 | 55 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
Mfr: IHLP2525EZER2R2M01 TTI: IHLP2525EZER2R2M01 Vishay / Dale Availability: 1,000In StockLimited Supply Power Inductors - SMD 2.2uH 20% | 1,000In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 2.2 uH | 20 % | 10 A | 13.6 mOhms | 10 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP5050CEERR60M01 TTI: IHLP5050CEERR60M01 Vishay / Dale Availability: 2,000In StockLimited Supply Power Inductors - SMD .6uH 20% | 2,000In StockLimited Supply | Automotive Grade | 12.9 mm x 12.9 mm x 3.5 mm | Shielded | 600 nH | 20 % | 29 A | 2.2 mOhms | 51 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 3.5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: SRR1280-101M TTI: SRR1280-101M Bourns Availability: 1,600In StockPower Inductors - SMD 100uH 20% SMD 1280 | 1,600In Stock | Power Inductor | 5050 | Shielded | 100 uH | 20 % | 2.1 A | 150 mOhms | 2 A | - 40 C | + 125 C | 18 | 4.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: SDR0604-221KL TTI: SDR0604-221KL Bourns Availability: 2,400In Stock2,400 On Order Expected 25-Mar-27 Power Inductors - SMD 220uH 10% SMD 0604 | 2,400In Stock2,400 On Order Expected 25-Mar-27 | Power Inductor | Unshielded | 220 uH | 10 % | 350 mA | 1.57 Ohms | 440 mA | - 40 C | + 125 C | 20 | 6 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: SDR0805-471KL TTI: SDR0805-471KL Bourns Availability: 6,000In StockPower Inductors - SMD 470uH 10% SMD 0805 | 6,000In Stock | Power Inductor | Unshielded | 470 uH | 10 % | 340 mA | 1.96 Ohms | 500 mA | - 40 C | + 125 C | 12 | 4 MHz | Standard | 5.3 mm | 7.8 mm | Ferrite | SDR0805 | Reel | |||||||
Mfr: SDR1806-331KL TTI: SDR1806-331KL Bourns Availability: 1,500In StockPower Inductors - SMD 330uH 10% SMD 1806 | 1,500In Stock | Power Inductor | Shielded | 330 uH | 10 % | 1 A | 580 mOhms | 1.8 A | - 40 C | + 125 C | 18 | 3.5 MHz | Standard | 18.3 mm | 14 mm | 6.6 mm | Ferrite | SDR1806 | Reel | ||||||
Mfr: DR73-100-R TTI: DR73-100-R Eaton Electronics Availability: 6,750In StockPower Inductors - SMD 10uH 2.47A 0.0656ohms | 6,750In Stock | Shielded | 10 uH | 20 % | 2.08 A | 65.6 mOhms | 2.47 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | DR | Reel | |||||||||
Mfr: SRR6028-330Y TTI: SRR6028-330Y Bourns Availability: 2,000In StockPower Inductors - SMD 33uH 30% SMD 6028 | 2,000In Stock | Power Inductor | 2626 | Shielded | 33 uH | 30 % | 1.15 A | 155 mOhms | 920 mA | - 40 C | + 125 C | 10 | 14 MHz | Standard | 6.8 mm | 6.8 mm | 2.8 mm | Ferrite | SRR6028 | Reel |