Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1260-331K TTI: SRR1260-331K Bourns Availability: 5,400In Stock6,600 On Order Expected Power Inductors - SMD 330uH 10% SMD 1260 | 5,400In Stock6,600 On Order Expected | Power Inductor | 5050 | Shielded | 330 uH | 10 % | 1.15 A | 580 mOhms | 1.1 A | - 40 C | + 125 C | 22 | 3.2 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | |||||
Mfr: DR125-3R3-R TTI: DR125-3R3-R Eaton Electronics Availability: 6,000In Stock1,800 On Order Expected 04-Jan-27 Power Inductors - SMD 3.3uH 12.7A 0.0063ohms | 6,000In Stock1,800 On Order Expected 04-Jan-27 | Shielded | 3.3 uH | 20 % | 9.26 A | 6.3 mOhms | 12.7 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DR | Reel | |||||||||
Mfr: VPH2-0216-R TTI: VPH2-0216-R Eaton Electronics Availability: 2,700In StockPower Inductors - SMD 21.6uH 0.53A 0.159ohms | 2,700In Stock | Inductors / Transformers | Unshielded | 21.6 uH | 20 % | 950 mA | 159 mOhms | 530 mA | - 40 C | + 125 C | Standard | 16.3 mm | 16.8 mm | 7.8 mm | Ferrite | VPH | Reel | ||||||||
Mfr: SRR6038-330Y TTI: SRR6038-330Y Bourns Availability: 4,000In StockPower Inductors - SMD 33uH 30% SMD 6038 | 4,000In Stock | Power Inductor | 2626 | Shielded | 33 uH | 30 % | 1.1 A | 124 mOhms | 1.2 A | - 40 C | + 125 C | 8.6 | 12.5 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | |||||
Mfr: LQM31PN4R7M00L TTI: LQM31PN4R7M00L Murata Electronics Availability: 21,000In StockPower Inductors - SMD 4.7 UH 20% | 21,000In Stock | Power Inductor | 1206 (3216 metric) | Shielded | 4.7 uH | 20 % | 700 mA | 375 mOhms | - 55 C | + 125 C | 25 MHz | Standard | 3.2 mm | 1.6 mm | 0.85 mm | LQM | Reel | ||||||||
Mfr: SRR1210-560M TTI: SRR1210-560M Bourns Availability: 2,750In StockPower Inductors - SMD 56uH 20% SMD 1210 | 2,750In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 56 uH | 20 % | 3.4 A | 90 mOhms | 2.9 A | - 40 C | + 125 C | 8 | 4 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | |||||
Mfr: SRR1210-820M TTI: SRR1210-820M Bourns Availability: 9,250In StockPower Inductors - SMD 82uH 20% SMD 1210 | 9,250In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 82 uH | 20 % | 2.8 A | 112 mOhms | 2.5 A | - 40 C | + 125 C | 15 | 3.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | |||||
Mfr: IHLP6767GZER560M11 TTI: IHLP6767GZER560M11 Vishay / Dale Availability: 400In Stock800 On Order Expected 17-Feb-27 Power Inductors - SMD 56uH 20% 500KHz | 400In Stock800 On Order Expected 17-Feb-27 | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 56 uH | 20 % | 7.2 A | 57.8 mOhms | 4.2 A | - 55 C | + 125 C | 2.9 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | |||||
Mfr: VLCF4018T-4R7N1R0-2 TTI: VLCF4018T-4R7N1R0-2 TDK Availability: 1,000In StockPower Inductors - SMD 4.7uH 1.0A 4x4x1.8mm | 1,000In Stock | Power Inductor | 4 mm x 4 mm x 1.8 mm | Shielded | 4.7 uH | 30 % | 1.72 A | 101 mOhms | 1.07 A | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | VLCF | Reel | VLCF4018T-4R7N1R0-2 - | ||||||
Mfr: IHLP4040DZER6R8M11 TTI: IHLP4040DZER6R8M11 Vishay / Dale Availability: 15,000In StockPower Inductors - SMD 6.8uH 20% | 15,000In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 6.8 uH | 20 % | 9 A | 19.3 mOhms | 7.5 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: IHLP2020BZERR47M01 TTI: IHLP2020BZERR47M01 Vishay / Dale Availability: 4,000In StockPower Inductors - SMD .47uH 20% | 4,000In Stock | Automotive Grade | 2020 (5252 metric) | Shielded | 470 nH | 20 % | 11.5 A | 9.4 mOhms | 21 A | - 55 C | + 125 C | 98 MHz | Standard | 5.18 mm | 5.18 mm | 2 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: IHLP2525CZER8R2M01 TTI: IHLP2525CZER8R2M01 Vishay / Dale Availability: 4,000In StockLimited Supply Power Inductors - SMD 8.2uH 20% | 4,000In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 8.2 uH | 20 % | 4 A | 68 mOhms | 7.5 A | - 55 C | + 125 C | 17 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: IHLP3232DZER470M51 TTI: IHLP3232DZER470M51 Vishay / Dale Availability: 6,000In StockPower Inductors - SMD 47uH 20% | 6,000In Stock | Automotive Grade | 3232 (8282 metric) | Shielded | 47 uH | 20 % | 2.4 A | 269.64 mOhms | 2.8 A | - 55 C | + 125 C | 5.5 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-51 | Reel | |||||
Mfr: CBC3225T102KR TTI: CBC3225T102KR TAIYO YUDEN Availability: 16,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 1000uH+ / -10%, T&R | 16,000In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 1 mH | 10 % | 100 mA | 16.9 Ohms | 100 mA | - 40 C | + 105 C | 1.6 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | CBC | Reel | LSQPA322525T102KR LLQPA322525T102KR | |||||
Mfr: IHLP6767GZER4R7M5A TTI: IHLP6767GZER4R7M5A Vishay / Dale Availability: 200In Stock800 On Order Expected 01-Feb-27 Power Inductors - SMD 4.7uH 20% High Temp AEC-Q200 | 200In Stock800 On Order Expected 01-Feb-27 | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 4.7 uH | 20 % | 24 A | 5.23 mOhms | 26 A | - 55 C | + 155 C | 14 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-5A | Reel | |||||
Mfr: IHLP8787MZER4R7M5A TTI: IHLP8787MZER4R7M5A Vishay / Dale Availability: 600In Stock400 On Order Expected 05-Feb-27 Power Inductors - SMD 4.7uH 20% High Temp AEC-Q200 | 600In Stock400 On Order Expected 05-Feb-27 | Automotive Grade | 22 mm x 13 mm x 22 mm | Shielded | 4.7 uH | 20 % | 47 A | 1.84 mOhms | 37 A | - 55 C | + 155 C | 10.2 MHz | Standard | 22 mm | 22 mm | 13 mm | Composite | AEC-Q200 | IHLP-5A | Reel | |||||
Mfr: IHLP3232DZER1R0M01 TTI: IHLP3232DZER1R0M01 Vishay / Dale Availability: 23,000In Stock500 On Order Expected 24-Nov-26 Power Inductors - SMD 1uH 20% | 23,000In Stock500 On Order Expected 24-Nov-26 | Automotive Grade | 3232 (8282 metric) | Shielded | 1 uH | 20 % | 18 A | 5.78 mOhms | 24 A | - 55 C | + 125 C | 42 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: MLZ2012N220LT000 TTI: MLZ2012N220LT000 TDK Availability: 68,000In StockPower Inductors - SMD 22 UH 20% | 68,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 22 uH | 20 % | 300 mA | 670 mOhms | 70 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N220LT000 - | |||||
Mfr: VLS6045EX-3R3N TTI: VLS6045EX-3R3N TDK Availability: 61,500In Stock24,000 On Order Expected 04-Dec-26 Power Inductors - SMD 3.3uH 0.023ohms 6.5A | 61,500In Stock24,000 On Order Expected 04-Dec-26 | Automotive Grade | 6 mm x 6 mm x 4.5 mm | Shielded | 3.3 uH | 30 % | 4.95 A | 23 mOhms | 6.5 A | - 40 C | + 105 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | AEC-Q200 | VLS-EX | Reel | VLS6045EX-3R3N - | |||||
Mfr: IHLP2020CZER1R0M11 TTI: IHLP2020CZER1R0M11 Vishay / Dale Availability: 4,000In StockPower Inductors - SMD 1uH 20% | 4,000In Stock | Automotive Grade | 2020 (5252 metric) | Shielded | 1 uH | 20 % | 10 A | 11 mOhms | 6.5 A | - 55 C | + 125 C | 50 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-11 | Reel | |||||
Mfr: IHLP2020CZER100M11 TTI: IHLP2020CZER100M11 Vishay / Dale Availability: 4,000In StockPower Inductors - SMD 10uH 20% | 4,000In Stock | Automotive Grade | 2020 (5252 metric) | Shielded | 10 uH | 20 % | 2.75 A | 131.9 mOhms | 2.25 A | - 55 C | + 125 C | 17 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-11 | Reel | IHLP2020CZEK100M11 | ||||
Mfr: FP0805R1-R07-R TTI: FP0805R1-R07-R Eaton Electronics Availability: 950In StockPower Inductors - SMD 72nH 67A Flat-Pac FP0805 | 950In Stock | High Frequency Power Choke | Unshielded | 72 nH | 10 % | 65 A | 170 mOhms | 67 A | - 40 C | + 125 C | Standard | 7.62 mm | 7.49 mm | 4.96 mm | Ferrite | FP0805 | Reel | ||||||||
Mfr: IHLP2020CZER1R0M01 TTI: IHLP2020CZER1R0M01 Vishay / Dale Availability: 10,000In StockPower Inductors - SMD 1uH 20% | 10,000In Stock | Automotive Grade | 2020 (5252 metric) | Shielded | 1 uH | 20 % | 9.2 A | 13.7 mOhms | 12 A | - 55 C | + 125 C | 59 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2020CZEB1R0M01 | ||||
Mfr: IHLP6767GZER8R2M11 TTI: IHLP6767GZER8R2M11 Vishay / Dale Availability: 9,200In Stock1,400 On Order Expected 06-Jan-27 Power Inductors - SMD 8.2uH 20% 500KHz | 9,200In Stock1,400 On Order Expected 06-Jan-27 | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 8.2 uH | 20 % | 21 A | 8.1 mOhms | 18 A | - 55 C | + 125 C | 10 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | |||||
Mfr: CBC3225T101KR TTI: CBC3225T101KR TAIYO YUDEN Availability: 4,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 100uH+ / -10%, T&R | 4,000In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 100 uH | 10 % | 340 mA | 1.82 Ohms | 270 mA | - 40 C | + 105 C | 6 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | CBC | Reel | LSQPA322525T101KR LLQPA322525T101KR |