Power Inductors - SMD
74,120 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP6767GZER4R7M5A TTI: IHLP6767GZER4R7M5A Vishay / Dale Availability: 200In Stock800 On Order Expected 01-Feb-27 Power Inductors - SMD 4.7uH 20% High Temp AEC-Q200 | 200In Stock800 On Order Expected 01-Feb-27 | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 4.7 uH | 20 % | 24 A | 5.23 mOhms | 26 A | - 55 C | + 155 C | 14 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-5A | Reel | |||||
Mfr: IHLP8787MZER4R7M5A TTI: IHLP8787MZER4R7M5A Vishay / Dale Availability: 600In Stock400 On Order Expected 05-Feb-27 Power Inductors - SMD 4.7uH 20% High Temp AEC-Q200 | 600In Stock400 On Order Expected 05-Feb-27 | Automotive Grade | 22 mm x 13 mm x 22 mm | Shielded | 4.7 uH | 20 % | 47 A | 1.84 mOhms | 37 A | - 55 C | + 155 C | 10.2 MHz | Standard | 22 mm | 22 mm | 13 mm | Composite | AEC-Q200 | IHLP-5A | Reel | |||||
Mfr: IHLP3232DZER1R0M01 TTI: IHLP3232DZER1R0M01 Vishay / Dale Availability: 23,000In Stock500 On Order Expected 24-Nov-26 Power Inductors - SMD 1uH 20% | 23,000In Stock500 On Order Expected 24-Nov-26 | Automotive Grade | 3232 (8282 metric) | Shielded | 1 uH | 20 % | 18 A | 5.78 mOhms | 24 A | - 55 C | + 125 C | 42 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: MLZ2012N220LT000 TTI: MLZ2012N220LT000 TDK Availability: 68,000In StockPower Inductors - SMD 22 UH 20% | 68,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 22 uH | 20 % | 300 mA | 670 mOhms | 70 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N220LT000 - | |||||
Mfr: VLS6045EX-3R3N TTI: VLS6045EX-3R3N TDK Availability: 61,500In Stock24,000 On Order Expected 04-Dec-26 Power Inductors - SMD 3.3uH 0.023ohms 6.5A | 61,500In Stock24,000 On Order Expected 04-Dec-26 | Automotive Grade | 6 mm x 6 mm x 4.5 mm | Shielded | 3.3 uH | 30 % | 4.95 A | 23 mOhms | 6.5 A | - 40 C | + 105 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | AEC-Q200 | VLS-EX | Reel | VLS6045EX-3R3N - | |||||
Mfr: IHLP2020CZER1R0M11 TTI: IHLP2020CZER1R0M11 Vishay / Dale Availability: 4,000In StockPower Inductors - SMD 1uH 20% | 4,000In Stock | Automotive Grade | 2020 (5252 metric) | Shielded | 1 uH | 20 % | 10 A | 11 mOhms | 6.5 A | - 55 C | + 125 C | 50 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-11 | Reel | |||||
Mfr: IHLP2020CZER100M11 TTI: IHLP2020CZER100M11 Vishay / Dale Availability: 4,000In StockPower Inductors - SMD 10uH 20% | 4,000In Stock | Automotive Grade | 2020 (5252 metric) | Shielded | 10 uH | 20 % | 2.75 A | 131.9 mOhms | 2.25 A | - 55 C | + 125 C | 17 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-11 | Reel | IHLP2020CZEK100M11 | ||||
Mfr: FP0805R1-R07-R TTI: FP0805R1-R07-R Eaton Electronics Availability: 950In StockPower Inductors - SMD 72nH 67A Flat-Pac FP0805 | 950In Stock | High Frequency Power Choke | Unshielded | 72 nH | 10 % | 65 A | 170 mOhms | 67 A | - 40 C | + 125 C | Standard | 7.62 mm | 7.49 mm | 4.96 mm | Ferrite | FP0805 | Reel | ||||||||
Mfr: IHLP2020CZER1R0M01 TTI: IHLP2020CZER1R0M01 Vishay / Dale Availability: 10,000In StockPower Inductors - SMD 1uH 20% | 10,000In Stock | Automotive Grade | 2020 (5252 metric) | Shielded | 1 uH | 20 % | 9.2 A | 13.7 mOhms | 12 A | - 55 C | + 125 C | 59 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2020CZEB1R0M01 | ||||
Mfr: IHLP6767GZER8R2M11 TTI: IHLP6767GZER8R2M11 Vishay / Dale Availability: 9,200In Stock1,400 On Order Expected 06-Jan-27 Power Inductors - SMD 8.2uH 20% 500KHz | 9,200In Stock1,400 On Order Expected 06-Jan-27 | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 8.2 uH | 20 % | 21 A | 8.1 mOhms | 18 A | - 55 C | + 125 C | 10 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | |||||
Mfr: CBC3225T101KR TTI: CBC3225T101KR TAIYO YUDEN Availability: 4,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 100uH+ / -10%, T&R | 4,000In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 100 uH | 10 % | 340 mA | 1.82 Ohms | 270 mA | - 40 C | + 105 C | 6 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | CBC | Reel | LSQPA322525T101KR LLQPA322525T101KR | |||||
Mfr: IHLP3232DZERR47M01 TTI: IHLP3232DZERR47M01 Vishay / Dale Availability: 6,500In StockPower Inductors - SMD .47uH 20% | 6,500In Stock | Automotive Grade | 3232 (8282 metric) | Shielded | 470 nH | 20 % | 25 A | 2.62 mOhms | 31.5 A | - 55 C | + 125 C | 74 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: BRC2012T4R7MD TTI: BRC2012T4R7MD TAIYO YUDEN Availability: 6,000In Stock30,000 On Order Expected 05-Feb-27 Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0805, 4.7uH+ / -20%, T&R | 6,000In Stock30,000 On Order Expected 05-Feb-27 | High Power Inductor | 0805 (2012 metric) | Semi-Shielded | 4.7 uH | 20 % | 600 mA | 344.5 mOhms | 700 mA | - 40 C | + 105 C | 250 MHz | Standard | 2 mm | 1.25 mm | 1.4 mm | Ferrite | BRC | Reel | LSQPB201214T4R7MD LLQPB201214T4R7MD | |||||
Mfr: SRN4018-100M TTI: SRN4018-100M Bourns Availability: 3,000In StockPower Inductors - SMD 10uH 20% SMD 4018 | 3,000In Stock | Power Inductor | Semi-Shielded | 10 uH | 20 % | 1.3 A | 180 mOhms | 1.4 A | - 25 C | + 120 C | 35 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | |||||||
Mfr: LQH43PN100M26L TTI: LQH43PN100M26L Murata Electronics Availability: 2,000In Stock10,000 On Order Expected 07-Dec-26 Power Inductors - SMD 10 UH 20% | 2,000In Stock10,000 On Order Expected 07-Dec-26 | Power Inductor | 1812 (4532 metric) | Shielded | 10 uH | 20 % | 1.05 A | 147 mOhms | - 40 C | + 85 C | 20 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: SRP6540-5R6M TTI: SRP6540-5R6M Bourns Availability: 4,800In Stock7,200 On Order Expected 14-May-27 Power Inductors - SMD 5.6uH 20% SMD 6540 | 4,800In Stock7,200 On Order Expected 14-May-27 | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 5.6 uH | 20 % | 5.5 A | 38 mOhms | 6 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | |||||||
Mfr: ASPI-4030S-100M-T TTI: ASPI-4030S-100M-T ABRACON Availability: 18,000In StockPower Inductors - SMD 10 UH 20% | 18,000In Stock | Power Inductor | 4 mm x 4 mm x 3 mm | Shielded | 10 uH | 20 % | 1.5 A | 100 mOhms | 1.95 A | - 40 C | + 125 C | 21 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | ASPI-S | Reel | ||||||
Mfr: NRS6045T100MMGKV TTI: NRS6045T100MMGKV TAIYO YUDEN Availability: 81,000In StockPower Inductors - SMD High Quality, INDUCTOR SMD POWER, 10uH+ / -20%, T&R | 81,000In Stock | Automotive Grade | 6045 | Semi-Shielded | 10 uH | 20 % | 2.4 A | 59.8 mOhms | 3.1 A | - 40 C | + 125 C | 12 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | AEC-Q200 | NRS | Reel | LCXND6060YEL100MMG | ||||
Mfr: NRS3015T1R0NNGHV TTI: NRS3015T1R0NNGHV TAIYO YUDEN Availability: 148,000In StockPower Inductors - SMD High Quality, INDUCTOR SMD POWER, 1.0uH+ / -30%, T&R | 148,000In Stock | Automotive Grade | 1212 (3030 metric) | Semi-Shielded | 1 uH | 30 % | 2.1 A | 36 mOhms | 2.1 A | - 40 C | + 125 C | 100 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | NRS | Reel | LCXND3030QKT1R0NNG | ||||
Mfr: IHLP4040DZER4R7M5A TTI: IHLP4040DZER4R7M5A Vishay / Dale Availability: 6,000In StockPower Inductors - SMD 4.7uH 20% High Temp AEC-Q200 | 6,000In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 4.7 uH | 20 % | 9.8 A | 15.32 mOhms | 9.2 A | - 55 C | + 155 C | 20.1 MHz | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-5A | Reel | |||||
Mfr: IHLP4040DZER330M11 TTI: IHLP4040DZER330M11 Vishay / Dale Availability: 4,000In StockPower Inductors - SMD 33uH 20% | 4,000In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 33 uH | 20 % | 4.4 A | 94.5 mOhms | 4 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: SDR1006-151KL TTI: SDR1006-151KL Bourns Availability: 800In StockPower Inductors - SMD 150uH 10% SMD 1006 | 800In Stock | Power Inductor | Unshielded | 150 uH | 10 % | 1.95 A | 470 mOhms | 1.4 A | - 40 C | + 125 C | 15 | 4.5 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | |||||||
Mfr: SDR0403-100ML TTI: SDR0403-100ML Bourns Availability: 12,000In StockPower Inductors - SMD 10uH 20% SMD 0403 | 12,000In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 1.15 A | 180 mOhms | 1.7 A | - 40 C | + 125 C | 28 | 33 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | |||||||
Mfr: VLS6045EX-151M TTI: VLS6045EX-151M TDK Availability: 3,000In Stock12,000 On Order Expected 19-Nov-26 Power Inductors - SMD 150uH | 3,000In Stock12,000 On Order Expected 19-Nov-26 | Automotive Grade | 6 mm x 6 mm x 4.5 mm | Shielded | 150 uH | 20 % | 700 mA | 760 mOhms | 900 mA | - 40 C | + 105 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | AEC-Q200 | VLS-EX | Reel | VLS6045EX-151M - | |||||
Mfr: MCKK2012T1R0M TTI: MCKK2012T1R0M TAIYO YUDEN Availability: 15,000In Stock30,000 On Order Expected 21-Jan-27 Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,1.0UH+ / -20% ,T&R | 15,000In Stock30,000 On Order Expected 21-Jan-27 | Power Inductor | 0805 (2012 metric) | Unshielded | 1 uH | 20 % | 2.1 A | 90 mOhms | 4.1 A | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Metal | MC | Reel | LSCNA2012KKT1R0MA LLCNA2012KKT1R0MA |