TT Electronics - Power Inductors - SMD
2,146 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HM66-807R0LFTR13 TTI: HM66-807R0LFTR13 BI Technologies / TT Electronics Availability: 4,800In StockPower Inductors - SMD 7uH 20% SHLD SURF MT PWR IND | 4,800In Stock | Power Inductor | Shielded | 7 uH | 20 % | 4.8 A | 2.22 Ohms | - 40 C | + 125 C | Standard | 10 mm | 10.2 mm | 4 mm | HM66 | Reel | |||||||||
Mfr: HM00-03618TR TTI: HM00-03618TR BI Technologies / TT Electronics Availability: 400In StockPower Inductors - SMD INDUCTOR SMD ISS02 | 400In Stock | Power Inductor | Standard | HM00 | Reel | |||||||||||||||||||
Mfr: HA72L-1265100LFTR TTI: HA72L-1265100LFTR BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 10uH +/-20% @0A AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 10 A | 16.8 mOhms | 15.5 A | - 55 C | + 155 C | Standard | 13.5 mm | 12.8 mm | 6.5 mm | AEC-Q200 | HA72L-1265 | Reel | |||||||
Mfr: HA72L-06304R7LFTR TTI: HA72L-06304R7LFTR BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 4.7uH +/-20% @0A AEC-Q200 | 0In Stock | Power Inductor | Unshielded | 4.7 uH | 20 % | 5.5 A | 40 mOhms | 10 A | - 55 C | + 155 C | Standard | 7.1 mm | 6.6 mm | 3 mm | AEC-Q200 | HA72L-0630 | Reel | |||||||
Mfr: HA72L-1040101LFTR TTI: HA72L-1040101LFTR BI Technologies / TT Electronics Availability: Not Available OnlinePower Inductors - SMD 100uH +/-20% @0A AEC-Q200 | Not Available Online | Power Inductor | Unshielded | 100 uH | 20 % | 3 A | 270 mOhms | 2.25 A | - 55 C | + 155 C | Standard | 11.5 mm | 10 mm | 4 mm | AEC-Q200 | HA72L-1040 | Bulk | |||||||
Mfr: HA72L-0630R47LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 0.47uH +/-20% @0A AEC-Q200 | 0In Stock | Unshielded | 470 nH | 20 % | 17.5 A | 4.2 mOhms | 26 A | - 55 C | + 155 C | Standard | 7.1 mm | 6.6 mm | 3 mm | AEC-Q200 | HA72L-0630 | Reel | ||||||||
Mfr: HA78-20820LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 82uH 20% AEC-Q200 | 0In Stock | Power Inductor | Shielded | 82 uH | 20 % | - 40 C | + 155 C | Standard | 7.4 mm | 7.4 mm | 5.2 mm | AEC-Q200 | HA78 | Reel | ||||||||||
Mfr: HA78-20151LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 150uH 20% AEC-Q200 | 0In Stock | Power Inductor | Shielded | 150 uH | 20 % | - 40 C | + 155 C | Standard | 7.4 mm | 7.4 mm | 5.2 mm | AEC-Q200 | HA78 | Reel | ||||||||||
Mfr: HA72L-1250R22LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 0.22uH +/-20% @0A AEC-Q200 | 0In Stock | Unshielded | 220 nH | 20 % | 51 A | 800 uOhms | 80 A | - 55 C | + 155 C | Standard | 13.5 mm | 12.8 mm | 5 mm | AEC-Q200 | HA72L-1250 | Reel | ||||||||
Mfr: HA72L-12655R6LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 5.6uH +/-20% @0A AEC-Q200 | 0In Stock | Unshielded | 5.6 uH | 20 % | 12 A | 12.8 mOhms | 26.5 A | - 55 C | + 155 C | Standard | AEC-Q200 | HA72L-1265 | Reel | |||||||||||
Mfr: HA72L-1265R10LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 0.1uH +/-20% @0A AEC-Q200 | 0In Stock | Unshielded | 100 nH | 20 % | 60 A | 500 uOhms | 80 A | - 55 C | + 155 C | Standard | AEC-Q200 | HA72L-1265 | Reel | |||||||||||
Mfr: HA72L-1265R33LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 0.33uH +/-20% @0A AEC-Q200 | 0In Stock | Unshielded | 330 nH | 20 % | 46 A | 900 uOhms | 65 A | - 55 C | + 155 C | Standard | AEC-Q200 | HA72L-1265 | Reel | |||||||||||
Mfr: HA72L-1265R40LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 0.4uH +/-20% @0A AEC-Q200 | 0In Stock | Unshielded | 400 nH | 20 % | 44 A | 1 mOhms | 64 A | - 55 C | + 155 C | Standard | AEC-Q200 | HA72L-1265 | Reel | |||||||||||
Mfr: HA72L-1770470LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 47uH +/-20% @0A AEC-Q200 | 0In Stock | 1770 | Unshielded | 47 uH | 20 % | 8.7 A | 42.7 mOhms | 8.6 A | - 55 C | + 155 C | Standard | 18 mm | 17.15 mm | 7 mm | AEC-Q200 | HA72L-1770 | Reel | |||||||
Mfr: HA72L-17705R6LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 5.6uH +/-20% @0A AEC-Q200 | 0In Stock | 1770 | Unshielded | 5.6 uH | 20 % | 28 A | 4.44 mOhms | 21 A | - 55 C | + 155 C | Standard | 18 mm | 17.15 mm | 7 mm | AEC-Q200 | HA72L-1770 | Reel | |||||||
Mfr: HA72L-1770820LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 82uH +/-20% @0A AEC-Q200 | 0In Stock | 1770 | Unshielded | 82 uH | 20 % | 5.5 A | 91.7 mOhms | 4.5 A | - 55 C | + 155 C | Standard | 18 mm | 17.15 mm | 7 mm | AEC-Q200 | HA72L-1770 | Reel | |||||||
Mfr: HA72L-17708R2LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 8.2uH +/-20% @0A AEC-Q200 | 0In Stock | 1770 | Unshielded | 8.2 uH | 20 % | 21 A | 8.1 mOhms | 18 A | - 55 C | + 155 C | Standard | 18 mm | 17.15 mm | 7 mm | AEC-Q200 | HA72L-1770 | Reel | |||||||
Mfr: HM72L-06306R8LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePower Inductors - SMD 6.8uH +/-20% @0A | Not Available Online | Power Inductor | Unshielded | 6.8 uH | 20 % | 3.6 A | 95 mOhms | 7 A | - 55 C | + 155 C | Standard | 7.1 mm | 6.6 mm | 3 mm | HM72L | Reel | ||||||||
Mfr: HA72L-06241R0LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 1uH +/-20% @0A AEC-Q200 | 0In Stock | Unshielded | 1 uH | 20 % | 9 A | 14.2 mOhms | 16 A | - 55 C | + 155 C | Standard | 7.1 mm | 6.6 mm | 2.4 mm | AEC-Q200 | HA72L-0624 | Reel | ||||||||
Mfr: HA72L-06245R6LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 5.6uH +/-20% @0A AEC-Q200 | 0In Stock | Unshielded | 5.6 uH | 20 % | 4 A | 73 mOhms | 8 A | - 55 C | + 155 C | Standard | 7.1 mm | 6.6 mm | 2.4 mm | AEC-Q200 | HA72L-0624 | Reel | ||||||||
Mfr: HA72L-06248R2LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 8.2uH +/-20% @0A AEC-Q200 | 0In Stock | Unshielded | 8.2 uH | 20 % | 3 A | 106 mOhms | 6.5 A | - 55 C | + 155 C | Standard | 7.1 mm | 6.6 mm | 2.4 mm | AEC-Q200 | HA72L-0624 | Reel | ||||||||
Mfr: HA72L-0624R10LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 0.1uH +/-20% @0A AEC-Q200 | 0In Stock | Unshielded | 100 nH | 20 % | 30 A | 1.7 mOhms | 50 A | - 55 C | + 155 C | Standard | 7.1 mm | 6.6 mm | 2.4 mm | AEC-Q200 | HA72L-0624 | Reel | ||||||||
Mfr: HA72L-0624R68LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 0.68uH +/-20% @0A AEC-Q200 | 0In Stock | Unshielded | 680 nH | 20 % | 11 A | 9.4 mOhms | 18 A | - 55 C | + 155 C | Standard | 7.1 mm | 6.6 mm | 2.4 mm | AEC-Q200 | HA72L-0624 | Reel | ||||||||
Mfr: HA72L-06303R3LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 3.3uH +/-20% @0A AEC-Q200 | 0In Stock | Unshielded | 3.3 uH | 20 % | 6 A | 30 mOhms | 13.5 A | - 55 C | + 155 C | Standard | 7.1 mm | 6.6 mm | 3 mm | AEC-Q200 | HA72L-0630 | Reel | ||||||||
Mfr: HA72L-0630R10LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 0.1uH +/-20% @0A AEC-Q200 | 0In Stock | Unshielded | 100 nH | 20 % | 32.5 A | 1.7 mOhms | 60 A | - 55 C | + 155 C | Standard | 7.1 mm | 6.6 mm | 3 mm | AEC-Q200 | HA72L-0630 | Reel |