• Power Inductors - SMD

Pulse - Power Inductors - SMD

18,887 Results
18,887 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: PA4343.473NLT
TTI: PA4343.473NLT
Pulse Electronics
Availability:

2,000In Stock

Power Inductors - SMD 47uH 6.5A 6.5mm 20% Low Prof

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
14 mm x 12.8 mm x 6.5 mm
Shielded
47 uH
20 %
6.5 A
90 mOhms
9.5 A
- 40 C
+ 125 C
Standard
14 mm
12.8 mm
6.5 mm
PA4343.XXXNLT
Reel
Datasheet
Mfr: PA4342.152NLT
TTI: PA4342.152NLT
Pulse Electronics
Availability:

3,500In Stock

Power Inductors - SMD 1.5uH 16A 4mm 20% Low Prof

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
11.5 mm x 10.3 mm x 4 mm
Shielded
1.5 uH
20 %
16 A
4.6 mOhms
33 A
- 55 C
+ 125 C
Standard
11.5 mm
10.3 mm
4 mm
AEC-Q200
PA4342.XXXNLT
Reel
Datasheet
Mfr: PA4342.451NLT
TTI: PA4342.451NLT
Pulse Electronics
Availability:

2,000In Stock

Power Inductors - SMD 0.45uH 29A 4mm 20% Low Prof

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
11.5 mm x 10.3 mm x 4 mm
Shielded
450 nH
20 %
29 A
1.5 mOhms
45 A
- 55 C
+ 125 C
Standard
11.5 mm
10.3 mm
4 mm
AEC-Q200
PA4342.XXXNLT
Reel
Datasheet
Mfr: PA4342.682NLT
TTI: PA4342.682NLT
Pulse Electronics
Availability:

6,000In Stock

6,000 On Order
Expected 17-Nov-26
Power Inductors - SMD 6.8uH 8.5A 4mm 20% Low Prof

6,000In Stock

6,000 On Order
Expected 17-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
11.5 mm x 10.3 mm x 4 mm
Shielded
6.8 uH
20 %
8.5 A
23.3 mOhms
13.5 A
- 55 C
+ 125 C
Standard
11.5 mm
10.3 mm
4 mm
AEC-Q200
PA4342.XXXNLT
Reel
Datasheet
Mfr: P1167.223NLT
TTI: P1167.223NLT
Pulse Electronics
Availability:

1,800In Stock

Power Inductors - SMD 22uH 20%

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
7.5 mm x 7.5 mm
Shielded
22 uH
20 %
1.4 A
105 mOhms
1.4 A
- 40 C
+ 130 C
17 MHz
Standard
7.5 mm
7.5 mm
4.8 mm
P1167
Reel
Datasheet
Mfr: PE-53932SNLT
TTI: PE-53932SNLT
Pulse Electronics
Availability:

1,050In Stock

Power Inductors - SMD SMT COMMON MODE INDUCTOR

1,050In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Toroidal
37 uH
20 %
2.24 A
100 mOhms
- 40 C
+ 125 C
15.75 mm
15.24 mm
9.91 mm
Reel
Datasheet
Mfr: P0751.223NLT
TTI: P0751.223NLT
Pulse Electronics
Availability:

2,400In Stock

Power Inductors - SMD 22uH 15% '223'

2,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
13 mm x 9.4 mm
Unshielded
22 uH
20 %
2.6 A
114 mOhms
2.6 A
- 40 C
+ 130 C
Standard
13 mm
9.4 mm
5.5 mm
P0751NL
Reel
Datasheet
Mfr: PE-53632NLT
TTI: PE-53632NLT
Pulse Electronics
Availability:

1,200In Stock

Power Inductors - SMD INDUCTOR NL

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
14.48 mm x 14.35 mm x 9.14 mm
Shielded
16.2 uH
2.7 A
72 mOhms
- 40 C
+ 130 C
Standard
14.48 mm
14.35 mm
9.14 mm
SLIC
Reel
Datasheet
Mfr: PE-53830SNLT
TTI: PE-53830SNLT
Pulse Electronics
Availability:

1,000In Stock

Power Inductors - SMD TOROID 77uH 20% TOROID

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
15.75 mm x 15.24 mm x 9.91 mm
Shielded
77 uH
20 %
1.54 A
200 mOhms
- 40 C
+ 130 C
Standard
15.75 mm
15.24 mm
9.91 mm
Reel
Datasheet
Mfr: BMMA000505303R3MV1
TTI: BMMA000505303R3MV1
Pulse Electronics
Availability:

1,000In Stock

Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BMMA
Reel
MMD-05CZ-3R3M-V1
Datasheet
Mfr: PE-54041SNL
TTI: PE-54041SNL
Pulse Electronics
Availability:

510In Stock

Power Inductors - SMD SIMPLE SWITCHER IND

510In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
17.78 mm x 17.02 mm x 9.91 mm
Shielded
25 uH
20 %
3 A
40 mOhms
- 40 C
+ 130 C
Standard
17.78 mm
17.02 mm
9.91 mm
PE-54
Tray
Datasheet
Mfr: PA2050.103NL
TTI: PA2050.103NL
Pulse Electronics
Availability:

245In Stock

Power Inductors - SMD INDUCTOR WIREWOUND

245In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
22.2 mm x 19.1 mm x 12.2 mm
Unshielded
10.2 uH
10 %
12.5 A
5.8 mOhms
16 A
- 55 C
+ 130 C
Standard
22.2 mm
19.1 mm
12.2 mm
PA2050
Tray
Datasheet
Mfr: PA4341.103ANLT
TTI: PA4341.103ANLT
Pulse Electronics
Availability:

3,000In Stock

Power Inductors - SMD 1 0uH 4A 3mm 20% SMT

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
7.4 mm x 6.8 mm x 3 mm
Shielded
10 uH
20 %
4 A
68 mOhms
5.5 A
- 55 C
+ 125 C
Standard
7.4 mm
6.8 mm
3 mm
AEC-Q200
PA4341.XXXANLT
Reel
Datasheet
Mfr: P0849NL
TTI: P0849NL
Pulse Electronics
Availability:

110In Stock

Power Inductors - SMD 260KHZ SWITCHER IND

110In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Choke
24.13 mm x 15.24 mm x 34.29 mm
Unshielded
33 uH
20 %
5 A
47 mOhms
- 40 C
+ 130 C
Standard
24.13 mm
15.24 mm
34.29 mm
P084
Tray
Datasheet
Mfr: PE-53634NL
TTI: PE-53634NL
Pulse Electronics
Availability:

610In Stock

Power Inductors - SMD 50uH Toriod-SLIC

610In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
17.78 mm x 17.02 mm x 9.91 mm
Shielded
50 uH
2.6 A
133 mOhms
- 40 C
+ 130 C
Standard
17.78 mm
17.02 mm
9.91 mm
SLIC
Tray
Datasheet
Mfr: P1167.104NLT
TTI: P1167.104NLT
Pulse Electronics
Availability:

900In Stock

4,500 On Order
Expected 17-Nov-26
Power Inductors - SMD 100uH 20%

900In Stock

4,500 On Order
Expected 17-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
7.5 mm x 7.5 mm
Shielded
100 uH
20 %
630 mA
390 mOhms
630 mA
- 40 C
+ 130 C
6.2 MHz
Standard
7.5 mm
7.5 mm
4.8 mm
P1167
Reel
Datasheet
Mfr: PA2050.193NL
TTI: PA2050.193NL
Pulse Electronics
Availability:

140In Stock

Power Inductors - SMD INDUCTOR WIREWOUND

140In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
22.2 mm x 19.1 mm x 12.2 mm
Unshielded
19.4 uH
10 %
8.5 A
12.6 mOhms
11 A
- 55 C
+ 130 C
Standard
22.2 mm
19.1 mm
12.2 mm
PA2050
Tray
Datasheet
Mfr: PA2050.583NL
TTI: PA2050.583NL
Pulse Electronics
Availability:

70In Stock

Power Inductors - SMD INDUCTOR WIREWOUND

70In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
22.2 mm x 19.1 mm x 12.2 mm
Unshielded
57.8 uH
10 %
5 A
34.5 mOhms
6.2 A
- 55 C
+ 130 C
Standard
22.2 mm
19.1 mm
12.2 mm
PA2050
Tray
Datasheet
Mfr: PA4335.102NLT
TTI: PA4335.102NLT
Pulse Electronics
Availability:

4,000In Stock

4,000 On Order
Expected 12-Feb-27
Power Inductors - SMD IND,PWR, 2.5X2.0X1.2 1.0 uH, SMT

4,000In Stock

4,000 On Order
Expected 12-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2.7 mm x 2.2 mm x 1.2 mm
Shielded
1 uH
20 %
3 A
54 mOhms
3.6 A
- 40 C
+ 125 C
52 MHz
Standard
2.7 mm
2.2 mm
1.2 mm
PA4335
Reel
Datasheet
Mfr: PA4341.152NLT
TTI: PA4341.152NLT
Pulse Electronics
Availability:

1,000In Stock

Power Inductors - SMD 1.5uH 9A 3mm 20% Low Prof

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
7.6 mm x 6.9 mm x 3 mm
Shielded
1.5 uH
20 %
9 A
15 mOhms
18 A
- 55 C
+ 125 C
Standard
7.6 mm
6.9 mm
3 mm
AEC-Q200
PA4341.XXXNLT
Reel
Datasheet
Mfr: PA4341.222NLT
TTI: PA4341.222NLT
Pulse Electronics
Availability:

1,000In Stock

Power Inductors - SMD 2.2uH 8A 3mm 20% Low Prof

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
7.6 mm x 6.9 mm x 3 mm
Shielded
2.2 uH
20 %
8 A
20 mOhms
14 A
- 55 C
+ 125 C
Standard
7.6 mm
6.9 mm
3 mm
AEC-Q200
PA4341.XXXNLT
Reel
Datasheet
Mfr: PA4390.121HLT
TTI: PA4390.121HLT
Pulse Electronics
Availability:

2,400In Stock

Power Inductors - SMD 120 NH 15%

2,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
10 mm x 7 mm x 10 mm
Shielded
120 nH
15 %
68 A
185 uOhms
94 A
- 40 C
+ 130 C
Standard
10 mm
7 mm
10 mm
PA4390
Reel
Datasheet
Mfr: PA2248.153NLT
TTI: PA2248.153NLT
Pulse Electronics
Availability:

3,800In Stock

Power Inductors - SMD 15 uH 22 A 20 % Shielded DCR=7.5 mOhms

3,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Current Composite Inductor
16.8 mm x 15.8 mm x 13 mm
Shielded
15 uH
20 %
22 A
7.5 mOhms
21 A
- 40 C
+ 125 C
Standard
16.8 mm
15.8 mm
13 mm
Composite
PA2248
Reel
Datasheet
Mfr: PM2203.472NLT
TTI: PM2203.472NLT
Pulse Electronics
Availability:

2,000In Stock

Power Inductors - SMD 4.7 UH 20%

2,000In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
5.7 mm x 5.5 mm x 3.1 mm
Shielded
4.7 uH
20 %
5.9 A
36.3 mOhms
7 A
- 55 C
+ 155 C
Standard
5.7 mm
5.5 mm
3.1 mm
Composite
AEC-Q200
PM2203
Reel
Datasheet
Mfr: BWVS005050404R7M00
TTI: BWVS005050404R7M00
Pulse Electronics
Availability:

1,500In Stock

Power Inductors - SMD 4.7uH RDC=32mOhms 3.2A

1,500In Stock

Please adjust quantity to Min / Mult value
Power Inductor
5 mm x 5 mm x 4 mm
Shielded
4.7 uH
20 %
3.2 A
32 mOhms
4.2 A
- 55 C
+ 125 C
5 mm
5 mm
4 mm
Ferrite
BWVS
Reel
LVS505040-4R7M-N
  • 1
  • 2
  • 3
  • 4