Panasonic - Power Inductors - SMD
464 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ETQP4M220KVC TTI: ETQ-P4M220KVC Panasonic Industry Availability: 1,000In StockPower Inductors - SMD PCC Lo Pro 22uH 10.7x10x4mm,AEC-Q200 | 1,000In Stock | Power Choke | Shielded | 22 uH | 20 % | 5 A | 66 mOhms | - 55 C | + 155 C | Standard | 10.7 mm | 10 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M1040M-LP | Reel | |||||||
Mfr: ETQP4M150KVC TTI: ETQ-P4M150KVC Panasonic Industry Availability: 1,000In StockPower Inductors - SMD PCC Lo Pro 15uH 10.7x10x4mm,AEC-Q200 | 1,000In Stock | Power Choke | Shielded | 15 uH | 20 % | 6.3 A | 40.7 mOhms | - 55 C | + 155 C | Standard | 10.7 mm | 10 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M1040M-LP | Reel | |||||||
Mfr: ETQP4M100KFN TTI: ETQ-P4M100KFN Panasonic Industry Availability: 1,000In StockPower Inductors - SMD 10uH 20% 6.4x6x4.8 SMD | 1,000In Stock | Power Choke | Shielded | 10 uH | 20 % | 5.2 A | 44.44 mOhms | 8.1 A | - 40 C | + 150 C | Standard | 6.4 mm | 6 mm | 4.8 mm | Metal Composite | AEC-Q200 | PCC-M0648M-LE | Reel | ||||||
Mfr: ETQ-P5M220YFC TTI: ETQ-P5M220YFC Panasonic Industry Availability: 1,000In StockPower Inductors - SMD 22 UH 20% | 1,000In Stock | Power Choke | Shielded | 22 uH | 20 % | 8.8 A | 50 mOhms | - 40 C | + 150 C | Standard | 10.7 mm | 10 mm | 5.4 mm | Metal Composite | AEC-Q200 | PCC-M1054M | Reel | |||||||
Mfr: ETQ-P5M470YFK TTI: ETQ-P5M470YFK Panasonic Industry Availability: 1,000In StockPower Inductors - SMD PCC 47uH 20% AEC-Q200 | 1,000In Stock | Power Choke | Shielded | 47 uH | 20 % | 3.4 A | 125 mOhms | - 40 C | + 150 C | Standard | 8.5 mm | 8 mm | 5.4 mm | Metal Composite | AEC-Q200 | PCC-M0854M | Reel | |||||||
Mfr: ETQ-P5M100YFM TTI: ETQ-P5M100YFM Panasonic Industry Availability: 1,000In StockPower Inductors - SMD PCC 10uH AEC-Q200 | 1,000In Stock | Power Choke | 7.5 mm x 7 mm | Shielded | 10 uH | 20 % | 5.7 A | 41.3 mOhms | - 40 C | + 150 C | Standard | 7.5 mm | 7 mm | 5.4 mm | Metal Composite | AEC-Q200 | PCC-M0754M | Reel | ||||||
Mfr: ETQ-P8M2R5JFA TTI: ETQ-P8M2R5JFA Panasonic Industry Availability: 500In StockPower Inductors - SMD 2.5uH 32.1A 2.6mOhm AEC-Q200 | 500In Stock | Power Choke | Shielded | 2.5 uH | 20 % | 23 A | 2.86 mOhms | 32.1 A | - 40 C | + 160 C | Standard | 13.2 mm | 12.6 mm | 8 mm | Metal Composite | AEC-Q200 | PCC-M1280MF | Reel | ||||||
Mfr: ETQP4M100YFN TTI: ETQ-P4M100YFN Panasonic Industry Availability: 1,000In StockPower Inductors - SMD 10 UH 20% | 1,000In Stock | Power Choke | Shielded | 10 uH | 20 % | 8.3 A | 59.6 mOhms | - 40 C | + 150 C | Standard | 6.5 mm | 6 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M0645M | Reel | |||||||
Mfr: ETQP4M330KVK TTI: ETQ-P4M330KVK Panasonic Industry Availability: 1,000In StockPower Inductors - SMD PCC Lo Pro 33uH 8.5x8x4mm,AEC-Q200 | 1,000In Stock | Power Choke | Shielded | 33 uH | 20 % | 1.6 A | 129.8 mOhms | - 40 C | + 150 C | Standard | 8.5 mm | 8 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M0840M-LP | Reel | |||||||
Mfr: ETQP4M4R7KFN TTI: ETQ-P4M4R7KFN Panasonic Industry Availability: 1,000In StockPower Inductors - SMD 4.70uH 20% 6.4x6x4.8 SMD | 1,000In Stock | Power Choke | Shielded | 4.7 uH | 20 % | 7.3 A | 22.77 mOhms | 9.3 A | - 40 C | + 150 C | Standard | 6.4 mm | 6 mm | 4.8 mm | Metal Composite | AEC-Q200 | PCC-M0648M-LE | Reel | ||||||
Mfr: ETQ-P8M1R0JFA TTI: ETQ-P8M1R0JFA Panasonic Industry Availability: 1,000In StockPower Inductors - SMD 1.0uH 44.4A 1.36mOhm AEC-Q200 | 1,000In Stock | Power Choke | Shielded | 1 uH | 20 % | 31.8 A | 1.5 mOhms | 44.4 A | - 40 C | + 160 C | Standard | 13.2 mm | 12.6 mm | 8 mm | Metal Composite | AEC-Q200 | PCC-M1280MF | Reel | ||||||
Mfr: ETQ-P5M101YGK TTI: ETQ-P5M101YGK Panasonic Industry Availability: 1,000In StockPower Inductors - SMD PCC 100uH AEC-Q200 | 1,000In Stock | Power Choke | 8.5 mm x 8 mm | Shielded | 100 uH | 20 % | 2.1 A | 333 mOhms | - 40 C | + 150 C | Standard | 8.5 mm | 8 mm | 5 mm | Metal Composite | AEC-Q200 | PCC-M0850M | Reel | ||||||
Mfr: ETQ-P5M101YGM TTI: ETQ-P5M101YGM Panasonic Industry Availability: 1,000In StockPower Inductors - SMD 95uH 20% 348mOhm AEC-Q200 | 1,000In Stock | Power Choke | Shielded | 95 uH | 20 % | 1.9 A | 382.8 mOhms | - 40 C | + 150 C | Standard | 7.5 mm | 7 mm | 5 mm | Metal Composite | AEC-Q200 | PCC-M0750M | Reel | |||||||
Mfr: ETQP3M100KVP TTI: ETQ-P3M100KVP Panasonic Industry Availability: 4,000In StockPower Inductors - SMD PCC Lo Pro 10uH 5.5x5x3mm,AEC-Q200 | 4,000In Stock | Power Choke | Shielded | 10 uH | 20 % | 2.9 A | 105.6 mOhms | - 55 C | + 155 C | Standard | 5.5 mm | 5 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0530M-LP | Reel | |||||||
Mfr: ETQP3M220KVN TTI: ETQ-P3M220KVN Panasonic Industry Availability: 8,000In StockPower Inductors - SMD PCC Lo Pro 22uH 6.4x6x3mm,AEC-Q200 | 8,000In Stock | Power Choke | Shielded | 22 uH | 20 % | 2.7 A | 140.8 mOhms | - 55 C | + 155 C | Standard | 6.4 mm | 6 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0630M-LP | Reel | |||||||
Mfr: ETQ-P4M100KVK TTI: ETQ-P4M100KVK Panasonic Industry Availability: 2,000In StockPower Inductors - SMD PCC Lo Pro 10uH 8.5x8x4mm,AEC-Q200 | 2,000In Stock | Power Choke | Shielded | 10 uH | 20 % | 5.2 A | 45.76 mOhms | - 55 C | + 155 C | Standard | 8.5 mm | 8 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M0840M-LP | Reel | |||||||
Mfr: ETQP4M4R7KVK TTI: ETQ-P4M4R7KVK Panasonic Industry Availability: 1,000In StockPower Inductors - SMD PCC Lo Pro 4.7uH 8.5x8x4mm,AEC-Q200 | 1,000In Stock | Power Choke | Shielded | 4.7 uH | 20 % | 8.3 A | 17.71 mOhms | - 55 C | + 155 C | Standard | 8.5 mm | 8 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M0840M-LP | Reel | |||||||
Mfr: ETQP3M2R2YFP TTI: ETQ-P3M2R2YFP Panasonic Industry Availability: 2,000In StockPower Inductors - SMD PCC 2.2uH AEC-Q200 | 2,000In Stock | Power Choke | 5.5 mm x 5 mm | Shielded | 2.2 uH | 20 % | 5.8 A | 24.8 mOhms | - 40 C | + 150 C | Standard | 5.5 mm | 5 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0530M | Reel | ||||||
Mfr: ETQ-P4M680KVC TTI: ETQ-P4M680KVC Panasonic Industry Availability: 1,500In StockPower Inductors - SMD 68uH 20% 178.4mOhm 2.9A AEC-Q200 | 1,500In Stock | AEC-Q200 | PCC-M1040M-LP | Reel | ||||||||||||||||||||
Mfr: ETQ-P5M330YFM TTI: ETQ-P5M330YFM Panasonic Industry Availability: 1,000In StockPower Inductors - SMD 33 UH 20% | 1,000In Stock | Power Choke | Shielded | 33 uH | 20 % | 4.8 A | 2.22 Ohms | - 40 C | + 150 C | Standard | 10.7 mm | 10 mm | 5.4 mm | Metal Composite | AEC-Q200 | PCC-M0754M | Reel | |||||||
Mfr: ETQ-P5M4R7YFC TTI: ETQ-P5M4R7YFC Panasonic Industry Availability: 1,000In StockPower Inductors - SMD PCC 4.7uH 20% AEC-Q200 | 1,000In Stock | Power Choke | Shielded | 4.7 uH | 20 % | 10.9 A | 10.2 mOhms | - 40 C | + 150 C | Standard | 10.7 mm | 10 mm | 5.4 mm | Metal Composite | AEC-Q200 | PCC-M1054M | Reel | |||||||
Mfr: ETQP4M330KVC TTI: ETQ-P4M330KVC Panasonic Industry Availability: 2,000In StockPower Inductors - SMD PCC Lo Pro 33uH 10.7x10x4mm,AEC-Q200 | 2,000In Stock | Power Choke | Shielded | 33 uH | 20 % | 4.2 A | 93.06 mOhms | - 55 C | + 155 C | Standard | 10.7 mm | 10 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M1040M-LP | Reel | |||||||
Mfr: ETQ-P4M220KFN TTI: ETQ-P4M220KFN Panasonic Industry Availability: 1,000In StockPower Inductors - SMD 22uH 20% 113mOhm 3.1A AEC-Q200 | 1,000In Stock | Power Choke Coil | 6.4 mm x 6 mm x 4.8 mm | Shielded | 22 uH | 124.3 mOhms | - 40 C | + 150 C | Standard | 6.4 mm | 6 mm | 4.8 mm | AEC-Q200 | PCC-M0648M-LE | Reel | |||||||||
Mfr: ETQ-P3MR68KVP TTI: ETQ-P3MR68KVP Panasonic Industry Availability: 4,000In StockPower Inductors - SMD PCC Lo Pro 0.68uH 5.5x5x3mm,AEC-Q200 | 4,000In Stock | Power Choke | Shielded | 680 nH | 20 % | 10.2 A | 8.36 mOhms | - 55 C | + 155 C | Standard | 5.5 mm | 5 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0530M-LP | Reel | |||||||
Mfr: ETQ-PAM1R0JFW TTI: ETQ-PAM1R0JFW Panasonic Industry Availability: 200In StockPower Inductors - SMD 1uH 20% 0.88mOhm 57A AEC-Q200 | 200In Stock | Power Choke Coil | Shielded | 1 uH | 20 % | 970 uOhms | - 40 C | + 160 C | 17.2 mm | 15.6 mm | 10.5 mm | Composite | PCC-M15A0MF | Reel |