Murata - Power Inductors - SMD
3,398 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQM2HPN2R2MG0L TTI: LQM2HPN2R2MG0L Murata Electronics Availability: 150,000In StockPower Inductors - SMD 2.2 UH 20% | 150,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.3 A | 100 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ferrite | LQM | Reel | |||||||
Mfr: DFE252012P-2R2M=P2 TTI: DFE252012P-2R2M=P2 Murata Electronics Availability: 147,000In StockPower Inductors - SMD 2.2 UH 20% | 147,000In Stock | 2.2 uH | Standard | AEC-Q200 | DFE252012P | Reel | EKDMGN011-KIT | ||||||||||||||||||
Mfr: LQH3NPN100MJRL TTI: LQH3NPN100MJRL Murata Electronics Availability: 18,000In Stock16,000 On Order Expected 09-Jun-27 Power Inductors - SMD 10 UH 20% | 18,000In Stock16,000 On Order Expected 09-Jun-27 | Power Inductor | 1212 (3030 metric) | Shielded | 10 uH | 20 % | 1.12 A | 280 mOhms | - 40 C | + 125 C | 20 MHz | Standard | 3 mm | 3 mm | 0.9 mm | Ferrite | LQH3NPN_JR | Reel | EKDMGN08A-KIT | ||||||
Mfr: LQM21FN100M80L TTI: LQM21FN100M80L Murata Electronics Availability: 48,000In Stock9,000 On Order Expected 02-Oct-26 Power Inductors - SMD 10 UH 20% | 48,000In Stock9,000 On Order Expected 02-Oct-26 | Power Inductor | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 100 mA | 300 mOhms | - 55 C | + 125 C | 15 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQH32PN220MN0L TTI: LQH32PN220MN0L Murata Electronics Availability: 58,000In Stock98,000 On Order Expected 05-Oct-26 Power Inductors - SMD 22 UH 20% | 58,000In Stock98,000 On Order Expected 05-Oct-26 | Power Inductor | 1210 (3225 metric) | Shielded | 22 uH | 20 % | 500 mA | 810 mOhms | - 40 C | + 125 C | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: DFE252012P-1R0M=P2 TTI: DFE252012P-1R0M=P2 Murata Electronics Availability: 9,000In Stock36,000 On Order Expected 09-Oct-26 Power Inductors - SMD 1 UH 20% | 9,000In Stock36,000 On Order Expected 09-Oct-26 | 1 uH | Standard | AEC-Q200 | DFE252012P | Reel | EKDMGN011-KIT | ||||||||||||||||||
Mfr: DFE252012F-2R2M=P2 TTI: DFE252012F-2R2M=P2 Murata Electronics Availability: 18,000In Stock9,000 On Order Expected 17-Mar-27 Power Inductors - SMD 2.2 UH 20% | 18,000In Stock9,000 On Order Expected 17-Mar-27 | 2.2 uH | 20 % | AEC-Q200 | DFE252012F | Reel | EKDMGN011-KIT | ||||||||||||||||||
Mfr: DFE252012F-1R0M=P2 TTI: DFE252012F-1R0M=P2 Murata Electronics Availability: 135,000In StockPower Inductors - SMD 1.0 UH 20% | 135,000In Stock | 1 uH | 20 % | Standard | AEC-Q200 | DFE252012F | Reel | EKDMGN011-KIT | |||||||||||||||||
Mfr: LQM31PN1R0M00L TTI: LQM31PN1R0M00L Murata Electronics Availability: 18,000In StockPower Inductors - SMD 1.0 UH 20% | 18,000In Stock | Power Inductor | 1206 (3216 metric) | Shielded | 1 uH | 20 % | 1.2 A | 150 mOhms | - 55 C | + 125 C | 60 MHz | Standard | 3.2 mm | 1.6 mm | 0.85 mm | LQM | Reel | ||||||||
Mfr: LQM2HPN4R7MG0L TTI: LQM2HPN4R7MG0L Murata Electronics Availability: 66,000In Stock3,000 On Order Expected 16-Nov-26 Power Inductors - SMD 4.7 UH 20% | 66,000In Stock3,000 On Order Expected 16-Nov-26 | Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 1.1 A | 138 mOhms | - 55 C | + 125 C | 25 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQM18DN100M70L TTI: LQM18DN100M70L Murata Electronics Availability: 136,000In Stock76,000 On Order Expected 06-Nov-26 Power Inductors - SMD Fixed IND 10uH 300mA NONAUTO | 136,000In Stock76,000 On Order Expected 06-Nov-26 | High Power Inductor | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 100 mA | 1.05 Ohms | - 40 C | + 125 C | 32 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | LQM | Reel | ||||||
Mfr: LQH43PN100M26L TTI: LQH43PN100M26L Murata Electronics Availability: 4,500In StockPower Inductors - SMD 10 UH 20% | 4,500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 10 uH | 20 % | 1.05 A | 147 mOhms | - 40 C | + 85 C | 20 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: DFE252012F-100M=P2 TTI: DFE252012F-100M=P2 Murata Electronics Availability: 195,000In StockPower Inductors - SMD 10 UH 20% | 195,000In Stock | 10 uH | AEC-Q200 | DFE252012F | Reel | EKDMGN011-KIT | |||||||||||||||||||
Mfr: DFE252012F-R68M=P2 TTI: DFE252012F-R68M=P2 Murata Electronics Availability: 3,000In StockPower Inductors - SMD .68 UH 20% | 3,000In Stock | 680 nH | AEC-Q200 | DFE252012F | Reel | ||||||||||||||||||||
Mfr: DFE201612E-1R0M=P2 TTI: DFE201612E-1R0M=P2 Murata Electronics Availability: 63,000In StockPower Inductors - SMD 1 UH 20% | 63,000In Stock | 1 uH | AEC-Q200 | DFE201612E | Reel | EKDMGN011-KIT | |||||||||||||||||||
Mfr: LQM18PZ2R2MFHD TTI: LQM18PZ2R2MFHD Murata Electronics Availability: 44,000In StockPower Inductors - SMD 2.2 UH 30% | 44,000In Stock | High Power Inductor | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 700 mA | 470 mOhms | 300 mA | - 55 C | + 125 C | 80 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | LQM | Reel | |||||
360In Stock | High Power Inductor | 23.5 mm x 27 mm x 20 mm | Unshielded | 100 uH | 15 % | 7.5 A | 25 mOhms | - 40 C | + 85 C | 4.98 MHz | Standard | 23.5 mm | 27 mm | 20 mm | 6000B | Bulk | |||||||||
Mfr: LQM21DH220M70L TTI: LQM21DH220M70L Murata Electronics Availability: 3,000In StockPower Inductors - SMD Power Inductors - SMD 22 uH 20% NH | 3,000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 22 uH | 20 % | 220 mA | 1.625 Ohms | 100 mA | - 55 C | + 150 C | 19 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | LQM | Reel | EKDMAT02-KIT | ||||
Mfr: DFE201210U-2R2M=P2 TTI: DFE201210U-2R2M=P2 Murata Electronics Availability: 6,000In StockPower Inductors - SMD 2.2 UH 20% | 6,000In Stock | 2.2 uH | AEC-Q200 | DFE201210U | Reel | ||||||||||||||||||||
Mfr: DFE201612E-2R2M=P2 TTI: DFE201612E-2R2M=P2 Murata Electronics Availability: 18,000In Stock33,000 On Order Expected 30-Sep-26 Power Inductors - SMD 2.2 UH 20% | 18,000In Stock33,000 On Order Expected 30-Sep-26 | Power Inductor | 0806 (2016 metric) | Shielded | 2.2 uH | 20 % | 1.8 A | 116 mOhms | 2.4 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1.2 mm | Metal Alloy | AEC-Q200 | DFE201612E | Reel | EKDMGN011-KIT | |||||
Mfr: DFE201612PD-R15M=P2 TTI: DFE201612PD-R15M=P2 Murata Electronics Availability: 24,000In StockPower Inductors - SMD .15 UH 20% | 24,000In Stock | 150 nH | AEC-Q200 | DFE201612P_D | Reel | ||||||||||||||||||||
Mfr: DFE252012P-1R5M=P2 TTI: DFE252012P-1R5M=P2 Murata Electronics Availability: 48,000In Stock9,000 On Order Expected 09-Oct-26 Power Inductors - SMD 1.5 UH 20% | 48,000In Stock9,000 On Order Expected 09-Oct-26 | 1.5 uH | Standard | AEC-Q200 | DFE252012P | Reel | EKDMGN011-KIT | ||||||||||||||||||
Mfr: LQH5BPN330M38L TTI: LQH5BPN330M38L Murata Electronics Availability: 400In Stock2,400 On Order Expected 02-Jun-27 Power Inductors - SMD 33 UH 20% | 400In Stock2,400 On Order Expected 02-Jun-27 | Power Inductor | 2020 (5050 metric) | Shielded | 33 uH | 20 % | 1.3 A | 150 mOhms | - 40 C | + 125 C | 6.5 MHz | Standard | 4.9 mm | 4.9 mm | 4 mm | Ferrite | LQH5BPN | Reel | |||||||
Mfr: DFE32CAH4R7MR0L TTI: DFE32CAH4R7MR0L Murata Electronics Availability: 8,000In Stock8,000 On Order Expected 30-Sep-26 Power Inductors - SMD 4.7uH 2800mA 0.101ohm AEC-Q200 | 8,000In Stock8,000 On Order Expected 30-Sep-26 | Chip Inductors | 1210 (3225 metric) | Shielded | 4.7 uH | 20 % | 1.9 A | 101 mOhms | 2.8 A | - 55 C | + 150 C | Standard | 3.2 mm | 2.5 mm | 2 mm | Metal Alloy | AEC-Q200 | DFE32CAH_R0 | Reel | ||||||
Mfr: DFE201610E-1R0M=P2 TTI: DFE201610E-1R0M=P2 Murata Electronics Availability: 15,000In StockPower Inductors - SMD 1 UH 20% | 15,000In Stock | 1 uH | AEC-Q200 | DFE201610E | Reel | EKDMGN011-KIT |