KYOCERA AVX - Power Inductors - SMD
2,004 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LMLP03B3M100CTAR TTI: LMLP03B3M100CTAR KYOCERA AVX Availability: 0In Stock4,000 On Order Expected 26-Aug-27 Power Inductors - SMD 10uH 20% 0.7A DCR=0. 03Ohm 03B3 | 0In Stock4,000 On Order Expected 26-Aug-27 | High Power Inductor | 3 mm x 1.5 mm x 3 mm | Shielded | 10 uH | 20 % | 710 mA | 230 mOhms | 700 mA | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | LMLPC | Reel | ||||||
Mfr: LMLP05D5M330CTAS TTI: LMLP05D5M330CTAS KYOCERA AVX Availability: 0In Stock1,500 On Order Expected 02-Aug-27 Power Inductors - SMD 33 NH 20% | 0In Stock1,500 On Order Expected 02-Aug-27 | Standard | LMLPC | Reel | ||||||||||||||||||||
Mfr: LMLP06D6M100CTAS TTI: LMLP06D6M100CTAS KYOCERA AVX Availability: 0In Stock13,500 On Order Expected 13-Jul-27 Power Inductors - SMD 10 UH 20% | 0In Stock13,500 On Order Expected 13-Jul-27 | Standard | LMLPC | Reel | ||||||||||||||||||||
Mfr: LMLP05D5M150CTAS TTI: LMLP05D5M150CTAS KYOCERA AVX Availability: Not Available OnlinePower Inductors - SMD 15uH DCR= 0.08ohm 20% 05D5 | Not Available Online | 5 mm x 4 mm x 5 mm | Shielded | 15 uH | 20 % | 1.8 A | 80 mOhms | 2 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | LMLPC | Reel | ||||||||
Mfr: LMLP07A7M100DTAS TTI: LMLP07A7M100DTAS KYOCERA AVX Availability: Not Available OnlinePower Inductors - SMD 10uH DCR= 68mOhm 20% 07A7 | Not Available Online | High Power Inductor | 6.6 mm x 3 mm x 7.3 mm | Shielded | 10 uH | 20 % | 4 A | 68 mOhms | 5.5 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 3 mm | Iron Powder | LMLPD | Reel | ||||||
Mfr: LMLP0506M6R8DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 6.8uH DCR= 90mOhm 20% 0506 | 0In Stock | 5.2 mm x 3 mm x 5.4 mm | Shielded | 6.8 uH | 20 % | 3 A | 90 mOhms | 4 A | - 40 C | + 125 C | Standard | 5.4 mm | 5.2 mm | 3 mm | LMLPD | Reel | ||||||||
Mfr: LMLP03B3N4R7CTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 4.7uH DCR 0.12ohm 30% 03B3 | 0In Stock | Power Inductor | 3 mm x 1.5 mm x 3 mm | Shielded | 4.7 uH | 30 % | 1.04 A | 120 mOhms | 1.02 A | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | LMLPC | Reel | ||||||
Mfr: LMLP05B5N3R3CTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 3.3uH DCR= 0.048ohm 30% 05B5 | 0In Stock | 5 mm x 2 mm x 5 mm | Shielded | 3.3 uH | 30 % | 2.4 A | 48 mOhms | 2.4 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 2 mm | LMLPC | Reel | ||||||||
Mfr: LMLP06C6M470CTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 47uH DCR= 0.3ohm 20% 06C6 | 0In Stock | 6 mm x 2.8 mm x 6 mm | Shielded | 47 uH | 20 % | 920 mA | 300 mOhms | 950 mA | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 2.8 mm | LMLPC | Reel | ||||||||
Mfr: LMLP06D6M101CTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 100uH DCR= 0.5ohm 20% 06D6 | 0In Stock | 6 mm x 4.5 mm x 6 mm | Shielded | 100 uH | 20 % | 700 mA | 500 mOhms | 800 mA | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 4.5 mm | LMLPC | Reel | ||||||||
Mfr: LMLP07B7MR33DTAS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePower Inductors - SMD .33uH DCR= 4.4mOhm 20% 07B7 | Not Available Online | High Power Inductor | 6.6 mm x 2.2 mm x 7.3 mm | Shielded | 330 nH | 20 % | 18 A | 4.4 mOhms | 30 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 2.2 mm | LMLPD | Reel | |||||||
Mfr: LMLP07B7M2R2DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 2.2uH DCR= 28mOhm 20% 07B7 | 0In Stock | High Power Inductor | 6.6 mm x 2.2 mm x 7.3 mm | Shielded | 2.2 uH | 20 % | 7 A | 28 mOhms | 14 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 2.2 mm | LMLPD | Reel | |||||||
Mfr: LMXS06C6M100FTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 10uH 20% | 0In Stock | 6 mm x 2.8 mm x 6 mm | Shielded | 10 uH | 20 % | 1.3 A | 98 mOhms | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 2.8 mm | LMXS-F | Reel | |||||||||
Mfr: LMLP05D5M470CTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 47uG DCR= 0.31ohm 20% 05D5 | 0In Stock | 5 mm x 4 mm x 5 mm | Shielded | 47 uH | 20 % | 900 mA | 310 mOhms | 1.1 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | LMLPC | Reel | ||||||||
Mfr: LMLP07B7M100DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 10uH DCR= 101mOhm 20% | 0In Stock | High Power Inductor | 6.6 mm x 2.2 mm x 7.3 mm | Shielded | 10 uH | 20 % | 3.2 A | 101 mOhms | 5 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 2.2 mm | LMLPD | Reel | |||||||
Mfr: LMLP07A7M1R0DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 1uH DCR= 10mOhm 20% 07A7 | 0In Stock | 6.6 mm x 3 mm x 7.3 mm | Shielded | 1 uH | 20 % | 11 A | 10 mOhms | 20 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 3 mm | LMLPD | Reel | ||||||||
Mfr: LMLP07A7M6R8DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 6.8uH DCR= 60mOhm 20% 07A7 | 0In Stock | 6.6 mm x 3 mm x 7.3 mm | Shielded | 6.8 uH | 20 % | 4.5 A | 60 mOhms | 6.5 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 3 mm | LMLPD | Reel | ||||||||
Mfr: LMLP05B5M150CTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 15uH DCR= 0.165ohm 20% 05B5 | 0In Stock | 5 mm x 2 mm x 5 mm | Shielded | 15 uH | 20 % | 1.2 A | 165 mOhms | 1.1 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 2 mm | LMLPC | Reel | ||||||||
Mfr: LMLP1011MR47DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD .47uH DCR= 1.55mOhm 20% 1011 | 0In Stock | 10 mm x 4 mm x 11.15 mm | Shielded | 470 nH | 20 % | 25 A | 1.55 mOhms | 35 A | - 40 C | + 125 C | Standard | 11.15 mm | 10 mm | 4 mm | LMLPD | Reel | ||||||||
Mfr: LMLP06D6M470CTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 47uH DCR= 0.22ohm 20% 06D6 | 0In Stock | 6 mm x 4.5 mm x 6 mm | Shielded | 47 uH | 20 % | 1.1 A | 220 mOhms | 1.3 A | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 4.5 mm | LMLPC | Reel | ||||||||
Mfr: LMLP0303N1R5CTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 1.5uH DCR= 0.08ohm 30% 0303 | 0In Stock | 3 mm x 1 mm x 3 mm | Shielded | 1.5 uH | 30 % | 1.3 A | 80 mOhms | 1.2 A | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1 mm | LMLPC | Reel | ||||||||
Mfr: LMLP0808M150CTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 15uH DCR= 0.05ohm 20% 0808 | 0In Stock | 8 mm x 4.2 mm x 8 mm | Shielded | 15 uH | 20 % | 2.4 A | 50 mOhms | 2.7 A | - 40 C | + 125 C | Standard | 8 mm | 8 mm | 4.2 mm | LMLPC | Reel | ||||||||
Mfr: LMLP07A7MR82DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD .82uH DCR= 8mOhm 20% 07A7 | 0In Stock | 6.6 mm x 3 mm x 7.3 mm | Shielded | 820 nH | 20 % | 13 A | 8 mOhms | 20 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 3 mm | LMLPD | Reel | ||||||||
Mfr: LMXS131JM680FTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 68uH 20% | 0In Stock | 12.5 mm x 7.5 mm x 12.5 mm | Shielded | 68 uH | 20 % | 2 A | 94 mOhms | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 7.5 mm | LMXS-F | Reel | |||||||||
Mfr: LMLP07A7M8R2DTAS TTI: Not Assigned KYOCERA AVX Availability: 0In StockPower Inductors - SMD 8.2uH DCR= 60mOhm 20% 07A7 | 0In Stock | 6.6 mm x 3 mm x 7.3 mm | Shielded | 8.2 uH | 20 % | 4.5 A | 60 mOhms | 6 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.6 mm | 3 mm | LMLPD | Reel |