KOA Speer - Power Inductors - SMD
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4.7 uH | 6 Ohms | Standard | PL | Reel | |||||||||||||||||||
0In Stock | 1.5 uH | 6 Ohms | Standard | PL | Reel | |||||||||||||||||||
0In Stock | 2.2 uH | 40 mOhms | Standard | PL | Reel | |||||||||||||||||||
0In Stock | 1.1 uH | 6 Ohms | Standard | PL | Reel | |||||||||||||||||||
0In Stock | 3.3 uH | 6 Ohms | Standard | PL | Reel | |||||||||||||||||||
Mfr: SDR1006LTEB181K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 180uH 10% | Not Available Online | 1006 (2515 metric) | 180 uH | 10 % | 720 mA | 630 mOhms | Standard | 9.5 mm | 5.5 mm | SDR-L | Reel | |||||||||||||
Mfr: SDR1006LTEB120M TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 12uH 20% | Not Available Online | 1006 (2515 metric) | 12 uH | 20 % | 2.45 mA | 70 mOhms | Standard | 9.5 mm | 5.5 mm | SDR-L | Reel | |||||||||||||
Mfr: SDR0805LTEB180M TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 18uH 20% | Not Available Online | 0805 (2012 metric) | 18 uH | 20 % | 1.6 mA | 100 mOhms | Standard | 7.5 mm | 5 mm | SDR-L | Reel | |||||||||||||
Mfr: SDR1006LTEB100M TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 10uH 20% | Not Available Online | 1006 (2515 metric) | 10 uH | 20 % | 2.6 mA | 60 mOhms | Standard | 9.5 mm | 5.5 mm | SDR-L | Reel | |||||||||||||
Mfr: SDR0805LTEB271K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 270uH 10% | Not Available Online | 0805 (2012 metric) | 270 uH | 10 % | 420 mA | 1.11 Ohms | Standard | 7.5 mm | 5 mm | SDR-L | Reel | |||||||||||||
Mfr: SDR0805LTEB121K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 120uH 10% | Not Available Online | 0805 (2012 metric) | 120 uH | 10 % | 660 mA | 480 mOhms | Standard | 7.5 mm | 5 mm | SDR-L | Reel | |||||||||||||
Mfr: SDR0805LTEB151K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 150uH 10% | Not Available Online | 0805 (2012 metric) | 150 uH | 10 % | 580 mA | 680 mOhms | Standard | 7.5 mm | 5 mm | SDR-L | Reel | |||||||||||||
Mfr: SDR1006TTEB121K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 120uH 10% | Not Available Online | 1006 (2515 metric) | Unshielded | 120 uH | 10 % | 890 mA | 400 mOhms | - 20 C | + 80 C | Standard | 9.5 mm | 5.5 mm | 5.5 mm | 9.5 mm | SDR | Reel | ||||||||
Mfr: SDR1006TTEB391K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 390uH 10% | Not Available Online | 1006 (2515 metric) | Unshielded | 390 uH | 10 % | 480 mA | 1.3 Ohms | - 20 C | + 80 C | Standard | 9.5 mm | 5.5 mm | 5.5 mm | 9.5 mm | SDR | Reel | ||||||||
Mfr: SDR1006TTEB471K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 470uH 10% | Not Available Online | 1006 (2515 metric) | Unshielded | 470 uH | 10 % | 420 mA | 1.48 Ohms | - 20 C | + 80 C | Standard | 9.5 mm | 5.5 mm | 5.5 mm | 9.5 mm | SDR | Reel | ||||||||
Mfr: SDR1006TTEB271K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 270uH 10% | Not Available Online | 1006 (2515 metric) | Unshielded | 270 uH | 10 % | 570 mA | 970 mOhms | - 20 C | + 80 C | Standard | 9.5 mm | 5.5 mm | 5.5 mm | 9.5 mm | SDR | Reel | ||||||||
Mfr: SDR0805TTEB100M TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 10uH 20% | Not Available Online | 0805 (2012 metric) | Unshielded | 10 uH | 20 % | 2.3 mA | 70 mOhms | - 20 C | + 80 C | Standard | 7.5 mm | 5 mm | 5 mm | 7.5 mm | SDR | Reel | ||||||||
Mfr: SDR0805TTEB390K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 39uH 10% | Not Available Online | 0805 (2012 metric) | Unshielded | 39 uH | 10 % | 1.1 mA | 160 mOhms | - 20 C | + 80 C | Standard | 7.5 mm | 5 mm | 5 mm | 7.5 mm | SDR | Reel | ||||||||
Mfr: SDR0805TTEB271K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 270uH 10% | Not Available Online | 0805 (2012 metric) | Unshielded | 270 uH | 10 % | 420 mA | 1.11 Ohms | - 20 C | + 80 C | Standard | 7.5 mm | 5 mm | 5 mm | 7.5 mm | SDR | Reel | ||||||||
Mfr: SDR1006TTEB821K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 820uH 10% | Not Available Online | 1006 (2515 metric) | Unshielded | 820 uH | 10 % | 240 mA | 2.55 Ohms | - 20 C | + 80 C | Standard | 9.5 mm | 5.5 mm | 5.5 mm | 9.5 mm | SDR | Reel | ||||||||
Mfr: SDR0805TTEB150M TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 0805 15uH 20% | Not Available Online | 0805 (2012 metric) | Unshielded | 15 uH | 20 % | 1.8 mA | 90 mOhms | - 20 C | + 80 C | Standard | 7.5 mm | 5 mm | 5 mm | 7.5 mm | SDR | Reel | ||||||||
Mfr: SDR1006LTEB391K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 390uH 10% | Not Available Online | 1006 (2515 metric) | 390 uH | 10 % | 480 mA | 1.3 Ohms | Standard | 9.5 mm | 5.5 mm | SDR-L | Reel | |||||||||||||
Mfr: SDR1006TTEB560K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 56uH 10% | Not Available Online | 1006 (2515 metric) | Unshielded | 56 uH | 10 % | 1.15 mA | 190 mOhms | - 20 C | + 80 C | Standard | 9.5 mm | 5.5 mm | 5.5 mm | 9.5 mm | SDR | Reel | ||||||||
Mfr: SDR1006TTEB181K TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 1006 180uH 10% | Not Available Online | 1006 (2515 metric) | Unshielded | 180 uH | 10 % | 720 mA | 630 mOhms | - 20 C | + 80 C | Standard | 9.5 mm | 5.5 mm | 5.5 mm | 9.5 mm | SDR | Reel | ||||||||
Mfr: SDR0604TTEB220Y TTI: Not Assigned KOA Speer Availability: Not Available OnlinePower Inductors - SMD 22 UH 15% | Not Available Online | 22 uH | 700 mOhms | Standard | SDR | Reel |