• Power Inductors - SMD

KEMET - Power Inductors - SMD

2,550 Results
2,550 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: UPIA1055L1R0C0
TTI: MPC1055L1R0C
KEMET
Availability:

1,500In Stock

Power Inductors - SMD 1uH 20% 21A DCR=2.3mOhms

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
11.7 mm x 10 mm x 4 mm
Shielded
1 uH
20 %
18.5 A
2.3 mOhms
21 A
- 40 C
+ 125 C
Standard
11.7 mm
10 mm
5.5 mm
Metal Composite
MPC
Reel
UPIA1055L1R0C0
Datasheet
Mfr: MPXV1D0630L6R8
TTI: MPXV1D0630L6R8
KEMET
Availability:

1,500In Stock

Power Inductors - SMD 6.8uH 20% 5.2A DCR=50.9mOhms AECQ2

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
6 mm x 6 mm x 3 mm
Shielded
6.8 uH
20 %
5.2 A
50.9 mOhms
5.5 A
- 55 C
+ 155 C
16 MHz
Standard
7 mm
6.5 mm
3 mm
Metal Composite
AEC-Q200
MPXV
Reel
UPI2X10630V6R8
Datasheet
Mfr: UPIA1055L1R0C0
TTI: UPIA1055L1R0C0
KEMET
Availability:

1,500In Stock

Power Inductors - SMD 1 UH 20%

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
11.7 mm x 10 mm x 4 mm
Shielded
1 uH
20 %
18.5 A
2.3 mOhms
21 A
- 40 C
+ 125 C
Standard
11.7 mm
10 mm
5.5 mm
Metal Composite
UP
Reel
MPC1055L1R0C
Datasheet
Mfr: L0603B4R7MDWFT
TTI: L0603B4R7MDWFT
KEMET
Availability:

6,000In Stock

End of Life
Power Inductors - SMD 4.7uH 20% Wound Chip

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0603 (1608 metric)
Shielded
4.7 uH
20 %
295 mA
500 mOhms
- 40 C
+ 105 C
45 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
L-DWF
Reel
Datasheet
Mfr: MPX1D1235L4R7
TTI: MPX1D1235L4R7
KEMET
Availability:

0In Stock

Power Inductors - SMD 4.7uH 20% 17.5A DCR=16.4mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
12 mm x 12 mm x 3.5 mm
Shielded
4.7 uH
20 %
10.9 A
16.4 mOhms
17.5 A
- 55 C
+ 155 C
14 MHz
Standard
13.2 mm
12.5 mm
3.5 mm
Metal Composite
AEC-Q200
MPX
Reel
UPI2X11235L4R7
Datasheet
Mfr: UPI2X10830V6R8
TTI: MPXV1D0830L6R8
KEMET
Availability:

0In Stock

Power Inductors - SMD 6.8uH 20% 6.8A DCR=37.9mOhms AECQ2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
8 mm x 8 mm x 3 mm
Shielded
6.8 uH
20 %
6.8 A
37.9 mOhms
10 A
- 55 C
+ 155 C
16 MHz
Standard
8.65 mm
8 mm
3 mm
Metal Composite
AEC-Q200
MPXV
Reel
UPI2X10830V6R8
Datasheet
Mfr: MPX1D0650L3R30
TTI: MPX1D0650L3R3
KEMET
Availability:

Not Available Online

Power Inductors - SMD 3.3uH 20% 8A DCR=18.9mOhms

Not Available Online

Call
or
View Details
Automotive Grade
6 mm x 6 mm x 5 mm
Shielded
3.3 uH
20 %
8.7 A
18.9 mOhms
8 A
- 55 C
+ 155 C
26 MHz
Standard
7 mm
6.5 mm
5 mm
Metal Composite
AEC-Q200
MPX
Reel
UPI2X10650L3R3
Datasheet
Mfr: MPX1D2213L101
TTI: MPX1D2213L101
KEMET
Availability:

0In Stock

Power Inductors - SMD 100uH 20% 11A DCR=35.6mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
22 mm x 22 mm x 13 mm
Shielded
100 uH
20 %
10 A
47.4 mOhms
10.5 A
- 55 C
+ 155 C
1.6 MHz
Standard
22 mm
22 mm
13 mm
Metal Composite
AEC-Q200
MPX
Reel
UPI2X12213L101
Datasheet
Mfr: UPIA1250LR50C0
TTI: MPC1250LR50C
KEMET
Availability:

0In Stock

Power Inductors - SMD 0.5uH 20% 40A DCR=0.8mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
14.5 mm x 12.5 mm x 5 mm
Shielded
500 nH
20 %
35 A
800 uOhms
40 A
- 40 C
+ 125 C
Standard
14.5 mm
12.5 mm
5 mm
MPC
Reel
UPIA1250LR50C0
Datasheet
Mfr: UPI2X12213V470
TTI: MPXV1D2213L470
KEMET
Availability:

0In Stock

Power Inductors - SMD 47uH 20% 15.5A DCR=20.5mOhms AECQ2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
22 mm x 22 mm x 13 mm
Shielded
47 uH
20 %
15.5 A
20.5 mOhms
19 A
- 55 C
+ 155 C
2.5 MHz
Standard
22 mm
22 mm
13 mm
Metal Composite
AEC-Q200
MPXV
Reel
UPI2X12213V470
Datasheet
Mfr: MPXV1D0830L150
TTI: MPXV1D0830L150
KEMET
Availability:

0In Stock

Power Inductors - SMD 15uH 20% 4.3A DCR=94.6mOhms AECQ2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
8 mm x 8 mm x 3 mm
Shielded
15 uH
20 %
4.3 A
94.6 mOhms
6.5 A
- 55 C
+ 155 C
11 MHz
Standard
8.65 mm
8 mm
3 mm
Metal Composite
AEC-Q200
MPXV
Reel
UPI2X10830V150
Datasheet
Mfr: MPLCG0530L1R0
TTI: MPLCG0530L1R0
KEMET
Availability:

0In Stock

Power Inductors - SMD 1uH 20% 5.6A DCR=14.6mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
5.5 mm x 5 mm x 3 mm
Shielded
1 uH
20 %
7.4 A
14.6 mOhms
5.6 A
- 40 C
+ 125 C
Standard
5.5 mm
5 mm
3 mm
Metal Composite
MPLCG
Reel
UPIE0530L1R000
Datasheet
Mfr: UPI2X11264V150
TTI: MPXV1D1264L150
KEMET
Availability:

0In Stock

Power Inductors - SMD 15uH 20% 9.8A DCR=24.9mOhms AECQ2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
12 mm x 12 mm x 6.4 mm
Shielded
15 uH
20 %
9.8 A
24.9 mOhms
11.5 A
- 55 C
+ 155 C
6.5 MHz
Standard
13.2 mm
12.5 mm
6.4 mm
Metal Composite
AEC-Q200
MPXV
Reel
UPI2X11264V150
Datasheet
Mfr: UPIA0750LR60C0
TTI: MPC0750LR60C
KEMET
Availability:

0In Stock

Power Inductors - SMD 0.6uH 20% 19A DCR=2.3mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
8 mm x 6.7 mm x 5 mm
Shielded
600 nH
20 %
17 A
2.3 mOhms
19 A
- 40 C
+ 125 C
Standard
8 mm
6.7 mm
5 mm
Metal Composite
MPC
Reel
UPIA0750LR60C0
Datasheet
Mfr: UPIC0740LR2400
TTI: MPCH0740LR24
KEMET
Availability:

0In Stock

Power Inductors - SMD 0.24uH 20% 20A DCR=0.96mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
8 mm x 6.7 mm x 4 mm
Shielded
240 nH
20 %
27 A
960 uOhms
20 A
- 40 C
+ 125 C
Standard
8 mm
6.7 mm
4 mm
Metal Composite
MPCH
Reel
UPIC0740LR2400
Datasheet
Mfr: MPX1D0520L1R0
TTI: MPX1D0520L1R0
KEMET
Availability:

0In Stock

Power Inductors - SMD 1.0uH 20% 9A DCR=18.9mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
5 mm x 5 mm x 2 mm
Shielded
1 uH
20 %
7.6 A
18.9 mOhms
9 A
- 55 C
+ 155 C
62 MHz
Standard
5.3 mm
5 mm
2 mm
Metal Composite
AEC-Q200
MPX
Reel
UPI2X10520L1R0
Datasheet
Mfr: UPIE0630L1R500
TTI: MPLCG0630L1R5
KEMET
Availability:

0In Stock

Power Inductors - SMD 1.5uH 20% 8.3A DCR=15mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
7.5 mm x 6.7 mm x 3 mm
Shielded
1.5 uH
20 %
9.9 A
15 mOhms
8.3 A
- 40 C
+ 125 C
Standard
7.5 mm
6.7 mm
3 mm
Metal Composite
MPLCG
Reel
UPIE0630L1R500
Datasheet
Mfr: UPI2X10530V1R0
TTI: MPXV1D0530L1R0
KEMET
Availability:

0In Stock

Power Inductors - SMD 1.0uH 20% 10.7A DCR=11.5mOhms AECQ2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
5 mm x 5 mm x 3 mm
Shielded
1 uH
20 %
10.7 A
11.5 mOhms
10.5 A
- 55 C
+ 155 C
52 MHz
Standard
5.3 mm
5 mm
3 mm
Metal Composite
AEC-Q200
MPXV
Reel
UPI2X10530V1R0
Datasheet
Mfr: UPIB0740LR4200
TTI: MPCG0740LR42
KEMET
Availability:

0In Stock

Power Inductors - SMD 0.42uH 20% 20A DCR=1.55mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
8 mm x 6.7 mm x 4 mm
Shielded
420 nH
20 %
22 A
1.55 mOhms
20 A
- 40 C
+ 125 C
Standard
8 mm
6.7 mm
4 mm
Metal Composite
MPCG
Reel
UPIB0740LR4200
Datasheet
Mfr: MPXV1D0530L2R2
TTI: MPXV1D0530L2R2
KEMET
Availability:

0In Stock

Power Inductors - SMD 2.2uH 20% 7.3A DCR=24.6mOhms AECQ2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
5 mm x 5 mm x 3 mm
Shielded
2.2 uH
20 %
7.3 A
24.6 mOhms
6.5 A
- 55 C
+ 155 C
35 MHz
Standard
5.3 mm
5 mm
3 mm
Metal Composite
AEC-Q200
MPXV
Reel
UPI2X10530V2R2
Datasheet
Mfr: MPX1D0830LR33
TTI: Not Assigned
KEMET
Availability:

0In Stock

Power Inductors - SMD 0.33uH 20% 35A DCR=2.7mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
8 mm x 8 mm x 3 mm
Shielded
330 nH
20 %
25.8 A
2.7 mOhms
35 A
- 55 C
+ 155 C
83 MHz
Standard
8.65 mm
8 mm
3 mm
Metal Composite
AEC-Q200
MPX
Reel
UPI2X10830LR33
Datasheet
Mfr: MPX1D0840LR68
TTI: Not Assigned
KEMET
Availability:

0In Stock

Power Inductors - SMD 0.68uH 20% 30A DCR=3.6mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
8 mm x 8 mm x 4 mm
Shielded
680 nH
20 %
22.4 A
3.6 mOhms
30 A
- 55 C
+ 155 C
46 MHz
Standard
8.65 mm
8 mm
4 mm
Metal Composite
AEC-Q200
MPX
Reel
UPI2X10840LR68
Datasheet
Mfr: MPXV1D0530LR33
TTI: Not Assigned
KEMET
Availability:

0In Stock

Power Inductors - SMD 0.33uH 20% 16A DCR=5.2mOhms AECQ2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
5 mm x 5 mm x 3 mm
Shielded
330 nH
20 %
16 A
5.2 mOhms
15 A
- 55 C
+ 155 C
110 MHz
Standard
5.3 mm
5 mm
3 mm
Metal Composite
AEC-Q200
MPXV
Reel
UPI2X10530VR33
Datasheet
Mfr: MPXV1D0630LR15
TTI: Not Assigned
KEMET
Availability:

0In Stock

Power Inductors - SMD 0.15uH 20% 27.6A DCR=1.9mOhms AECQ2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
6 mm x 6 mm x 3 mm
Shielded
150 nH
20 %
27.6 A
1.9 mOhms
40 A
- 55 C
+ 155 C
130 MHz
Standard
7 mm
6.5 mm
3 mm
Metal Composite
AEC-Q200
MPXV
Reel
UPI2X10630VR15
Datasheet
Mfr: MPEV1D1040L2R2
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Power Inductors - SMD 2.2uH 20% 18.5A 180C ESR=7.9mOhms AECQ2

Not Available Online

Call
or
View Details
Automotive Grade
10 mm x 10 mm x 4 mm
Shielded
2.2 uH
20 %
14.6 A
7.9 mOhms
13 A
- 55 C
+ 180 C
23 MHz
Standard
10.8 mm
10 mm
4 mm
Metal Composite
AEC-Q200
MPEV
Reel
UPI2X11040E2R2
  • 1
  • 2
  • 3
  • 4