Standex Electronics - Power Inductors - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8032186050 TTI: PQ3218-6R0-50-T Standex Electronics Availability: Not Available OnlinePower Inductors - SMD 6.0 uH/50A Planar Inductor H18mmLowPro | Not Available Online | Planar Inductor | Unshielded | 6 uH | 57 A | 1.5 mOhms | 51 A | - 30 C | + 125 C | Standard | 32.5 mm | 22.5 mm | 18 mm | PQ32 | Bulk | PQ3218-6R0-50-T 8032186050 | |||||||||
Mfr: PQ3218-3R3-70-T TTI: Not Assigned Standex Electronics Availability: 0In StockPower Inductors - SMD 3.3 uH/70A Planar Inductor H18mmLowPro | 0In Stock | Planar Inductor | Unshielded | 3.3 uH | 80 A | 1.1 mOhms | - 30 C | + 125 C | Standard | 32 mm | 22.5 mm | 18 mm | PQ32 | Bulk | PQ3218-3R3-70-T 8032183370 | ||||||||||
Mfr: PQ2007-4R4-20-G TTI: Not Assigned MEDER electronic Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Planar Inductor | Unshielded | 4.4 uH | 20 A | - 30 C | + 125 C | Standard | 21.25 mm | 14 mm | 7 mm | PQ20 | |||||||||||||
Mfr: PQ3218-6R0-70-T TTI: Not Assigned MEDER electronic Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Planar Inductor | Unshielded | 6 uH | 70 A | - 30 C | + 125 C | Standard | 32 mm | 22.5 mm | 18 mm | PQ32 | |||||||||||||
Mfr: PQ2613-1R0-50-G TTI: Not Assigned MEDER electronic Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Planar Inductor | Unshielded | 1 uH | 50 A | - 30 C | + 125 C | Standard | 26.5 mm | 19 mm | 13 mm | PQ26 |